G6RL Series Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
|:| lModel Number Legend lApplication Examples I GGRL-DjD-D-D 1 2 L D03
1
G
6
R
L
G6RL
PCB Power Relay
Low-profile 12.3 mm height power
relay with maximum switching of 10A
• Low profile: 12.3 mm in height
• Max. switching capacity: 2,500 VA (NO)
• Dielectric strength: 5 kV
• Clearance and creepage distance: 10 mm.
• Models with high shock resistance (250 m/s2) are available.
Models for P1 load (2 x 200 W lamps parallel to ignition transformer) are
available.
Ordering Information
Note. When ordering, add the rated coil voltage to the model number.
Example: G6RL-1A DC3
However, the notation of the coil voltage on the product case as well as on the packing will be marked as @@VDC.
Ratings
Coil
Standard, P1 Load (-PL type)
Note 1. The rated current and coil resistance are measured at a coil temperature of 23°C with a tolerance of ±10%.
Note 2. The operating characteristics are measured at a coil temperature of 23°C.
Note 3. The “Max. voltage” is the maximum voltage that can be applied to the relay coil.
RoHS Compliant
Classification Terminal Shape Contact form Enclosure rating Model Rated coil voltage Minimum packing unit
Standard
PCB terminals
SPST-NO (1a) Flux protection
G6RL-1A
G6RL-1A-ASI 3 VDC
5 VDC
6 VDC
12 VDC
24 VDC
48 VDC
100 pcs/tray
P1 Load G6RL-1A-ASI-PL
Standard
Fully sealed G6RL-1A4-ASI
SPDT (1c) Flux protection
G6RL-1
G6RL-1-ASI
P1 Load G6RL-1-ASI-PL
Standard Fully sealed G6RL-14-ASI
Rated Voltage
(VDC)
Rated current
(mA)
Coil resistance
(Ω)
Must operate voltage
(V)
Must release voltage
(V)
Max. voltage
(V) Power consumption
(mW)
% of rated voltage
373.3 40
70% max. 10% min. 150%
(at 23°C)
Approx. 220
544.0 113
636.7 163
12 18.3 654
24 9.2 2618
48 5.0 9600 Approx. 240
Model Number Legend
G6RL-@ @ @ - @ - @
123 4 5
1. Number of Poles
1: 1-pole
2. Contact Form
None: SPDT (1c)
A: SPST-NO (1a)
3. Enclosure rating
None: Flux protection
4: Fully sealed
4. Contact material
None: Standard (Ag-alloy, Cd free)
ASI: AgSnIn
5. Special Functions
PL: P1 load
Application Examples
•Boilers
•PLCs
•I/O ports
•Timers
Temperature controllers
Rated coil voltage
2
G6RL PCB Power Relay
G
6
R
L
Contacts
* G6RL-1(A), G6RL-1(A)4-ASI: 8 A 250 VAC, resistive load; 5 A 24 VDC resistive load.
Characteristics
Note. The given values are initial values.
*1. Measurement conditions: 5 VDC, 1 A, voltage drop method.
*2. Measurement conditions: The insulation resistance was measured with a 500 VDC megohmmeter at the same locations as the dielectric strength was measured.
*3. This value was measured at a switching frequency of 120 operations/min.
Load Resistive load
Contacts type Single
Contacts material Ag-alloy (Cd free)
Rated load *
10 A at 250 VAC, (NO) resistive load
8 A at 250 VAC, resistive load
5 A at 30 VDC, resistive load
Rated carry current 10 A
Max. switching current NO: 10 A, NC: 8 A
Contact resistance *1 100 mΩ max.
Operate time 10 ms max.
Release time 5 ms max.
Insulation resistance *2 1,000 MΩ min.
Dielectric strength Between coil and contacts 5,000 VAC, 50/60 Hz for 1 min
Between contacts of the same polarity 1,000 VAC, 50/60 Hz for 1 min
Impulse withstand voltage Between coil and contacts 10kV (1.2×50μs)
Insulation distance
Between coil and contacts
Clearance: 10 mm, Creepage: 10 mm
Vibration resistance
Destruction 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude)
Malfunction 10 to 55 to 10 Hz, 0.825 mm single amplitude (1.65 mm double amplitude) when energized
10 to 55 to 10 Hz, 0.4 mm single amplitude (0.8 mm double amplitude) when de-energized.
Shock resistance Destruction 1,000 m/s2
Malfunction NO: 200 m/s2, NC: 50 m/s2
Endurance
Mechanical 10,000,000 operations min. (at 18,000 operations/h)
Electrical
G6RL-1(A)
50,000 operations min. (NO) at 250 VAC, 8A (resistive load)
50,000 operations min. (NC) at 250 VAC, 8A (resistive load)
50,000 operations min. at 24 VDC, 5A (resistive load)
(at 600 operations/h)
G6RL-1(A)-ASI-(PL)
100,000 operations min. (NO) at 250 VAC, 10A (resistive load)
100,000 operations min. at 250 VAC, 8A (resistive load)
50,000 operations min. at 30 VDC, 5A (resistive load)
(at 1,800 operations/h)
G6RL-1(A)4-ASI
50,000 operations min. (NO) at 250 VAC, 8A (resistive load)
50,000 operations min. (NC) at 250 VAC, 8A (resistive load)
50,000 operations min. at 24 VDC, 5A (resistive load)
(at 1,800 operations/h)
Failure rate (P level) (reference value) *3 10 mA at 5 VDC
Ambient operating temperature -40°C to 85°C (with no icing or condensation)
Ambient operating humidity 5% to 85%
Weight Approx. 7.8 g
:2; E: E-
3
G6RL PCB Power Relay
G
6
R
L
Engineering Data
Dimensions (Unit: mm)
G6RL-1(A)(4)-(ASI)-(PL)
Maximum Switching Capacity
G6RL-1(A)
Durability
G6RL-1(A)(4)-(ASI)-(PL)
Ambient Temperature vs. Maximum
Coil Voltage
Note The "maximum coil voltage" is the maximum
voltage that can be applied to the Relay coil.
G6RL-1(A)(4)
Ambient Temperature vs. Must
Operate or Must Release Voltage
G6RL-1(A)(4)-(ASI)-(PL)
Shock Malfunction
Switching voltage (V)
100
50
10
5
1
0.5
0.1
1 3 5 10 30 50 100 300 500 1,000
AC resistive load (N.O.)
AC resistive load (N.C.)
DC resistive load
Switching current (A)
250 VAC inductive load
(cos φ = 0.4)
250 VAC resistive load (N.O.)
Switching current (A)
0246810
1,000
10
30
50
100
300
500
24 VDC resistive load
No. of operation (x103)
200
180
160
140
120
100
80
60
150
Ambient temperature (°C)
2320 30 40 50 60 70 80 90 100-40
Maximum coil voltage (%)
G6RL-1(220 mW)
Ambient temperature (°C)
Sample: G6RL 24 VDC
Number of relays: 5 pcs
Must operate voltage
Must release voltage
max.
min.
max.
min.
0
20
40
60
80
100
120
40 20 0 20 40 60 80 100
On the basis of rated voltage (%)
Z
Z’
Shock direction
Y
Y’
X’ X
Z’
Z
Unit: m/s
2
Y
Y’
X
X’
980
980
980980
980
NO contact
NC contact
294
98
(2.9) 18.9±0.1 5±0.1
(1.7)
7.62±0.1
28.5 max. 10.0 max.
0.4
0.24 0.8 0.8
3.2
12.3 max.
Four, 1.3±0.1 dia. holes
1
5
2
3
0.4
G6RL-1A
G6RL-1A-ASI
G6RL-1A4-ASI
PCB Mounting Holes
(Bottom View)
Terminal Arrangement/Internal
Connections
(Bottom View)
(Indicates average
dimensions.)
18.9±0.1
28.5 max. 10.0 max.
(1.5) 3.2±0.1
3.2±0.1
(1.7)
7.62±0.1
0.4 0.4
0.24
0.4 0.8
0.8
3.2
12.3 max.
Five, 1.3±0.1 dia. holes
1
5
2
43
G6RL-1
G6RL-1-ASI
G6RL-14-ASI PCB Mounting Holes
(Bottom View)
Terminal Arrangement/
Internal Connections
(Bottom View)
(Indicates average
dimensions.)
EN"; Mme CSA s‘andards Cenmed by CVUL
4
G6RL PCB Power Relay
G
6
R
L
Approved Standards
The approval ratings for overseas models are different from the performance values determined individually. Confirm the values before
use.
UL/C-UL Recognized: (File No. E41643)UL508/CSA22.2 No.14
Note.CSA standards: Certified by C-UL.
EN/IEC, VDE Certified: (EN61810-1) (Certificate No. C266)
EN/IEC, VDE Certified: (EN 60947-5-1) (Certificate No. C266)
EN/IEC, VDE Certified: (EN60947-4-1) (Certificate No. C266)
EN/IEC, VDE Certified: (EN60730-1) (Certificate No. 40021033)
EN/IEC
Note. Basic requirements of EMC directives (EMI standard No., EMS standard No., Certification Body, File No., Applicable time) not applicable.
Models Contact from Coil ratings Contact ratings Number of test operations
G6RL-1A SPST-NO (1a)
3 to 48 VAC
10 A, 250 VAC (NO) (Resistive) 85°C
8 A, 250 VAC (Resistive) 85°C
5 A, 30 VDC (Resistive) 85°C
6,000
G6RL-1 SPDT (1c)
G6RL-1A(4)-ASI SPST-NO (1a)
G6RL-1(4)-ASI SPDT (1c)
Models Contact from Coil ratings Contact ratings Number of test operations
G6RL-1A-(ASI) SPST-NO (1a)
3, 5, 6, 12, 24, 48 VDC
10 A, 250 VAC (NO) 85°C 10,000
G6RL-1-(ASI) SPDT (1c) 8 A, 250 VAC 85°C 30,000
5 A , 30 VDC 85°C 50,000
G6RL-1A4-ASI SPST-NO (1a)
3, 5, 6, 12, 24, 48 VDC
10 A, 250 VAC (NO) 85°C
10,000
G6RL-14-ASI SPDT (1c) 8 A, 250 VAC 85°C
5 A, 30 VDC 85°C
Models Contact ratings Number of test operations
G6RL-1(A)(4)
AC15 (NO) AC240, 3 A, cos ϕ 0.3, Room temperaure
6,000
DC13 DC125, 0.22A, 165ms, Room temperaure
DC13 DC250, 0.1A, 150ms, Room temperaure
G6RL-1(A)-ASI
AC15 AC240, 3 A, cos ϕ 0.3, Room temperaure
DC13 DC125, 0.22A, 165ms, Room temperaure
DC13 DC250, 0.1A, 150ms, Room temperaure
G6RL-1(A)4-ASI AC15 AC240, 3 A, cos ϕ 0.3, Room temperaure
DC13 DC125, 0.22A, 165ms, Room temperaure
Models Contact ratings Number of test operations
G6RL-1(A)
G6RL-1(A)-ASI
AC1 AC250V
 
8 A 85°C
6,000
AC3 AC250V
 
2 A 85°C
DC1 DC24V
 
5 A 85°C
DC3 DC24V
 
2 A 85°C
Models Coil ratings Contact ratings Number of test operations
G6RL-1(A)
3, 5, 6, 12, 24, 48 VDC
2 (2) A AC250V 65°C
100,000
6 (4) A (NC) AC250V 65°C
8 (4) A (NO) AC250V 85°C
G6RL-1(A)-ASI
2 (2) A AC250V 65°C
6 (4) A (NC) AC250V 65°C
8 (4) A (NO) AC250V 85°C
Models CE Marking Applicable Safety Category Basic Requirements of Machinery Directive/Low-voltage Directive
Applicable Standard No. Application Standard No.
G6RL 1 EN61810-1
Creepage distance 10 mm
Clearance distance 10 mm
Insulation material group IIIa
Rated Insulation Voltage 250 V
Pollution degree 32
Rated voltage system 250 V 400 V
Overvoltage category III II
Tracking Index of relay base PTI 250 V min. (housing parts)
Flammability class according to UL94 V-0
Ball pressure test (IEC 60695-10-2) 170°C
5
G6RL PCB Power Relay
G
6
R
L
Precautions
Please refer to "PCB Relays Common Precautions" for correct use.
The G6RL are net intended to be used in automotive
applications (including two wheel vehicles).
If the product is used in the following applications, consult your
OMRON sales representative to check the necessary items
according to the specification sheets. Also make sure the
product is used within the specified ratings and performance
ranges with an ample margin and implement safety measures,
such as designing a safety circuit, to minimize danger should
the product fail.
a. Outdoor use, uses involving potential chemical
contamination or electrical interference.
b. Nuclear energy control systems, combustion systems,
railroad systems, aviation systems, medical equipment,
safety equipment, and equipment that could present a risk
to human life or body.
c. Equipment requiring a high level of reliability, such as gas,
water, or electrical supply systems.
Correct Use
OMRON Corporation
Electronic and Mechanical Components Company
Regional Contact
Cat. No. K133-E1-09
0620(0207)(O)
Americas Europe
https://www.components.omron.com/ http://components.omron.eu/
Asia-Pacific China
https://ecb.omron.com.sg/ https://www.ecb.omron.com.cn/
Korea Japan
https://www.omron-ecb.co.kr/ https://www.omron.co.jp/ecb/
In the interest of product improvement, specifications are subject to change without notice.
© OMRON Corporation 2007-2020 All Rights Reserved.
Please check each region's Terms & Conditions by region website.

Products related to this Datasheet

RELAY GEN PURPOSE SPDT 8A 12V
Available Quantity: 9,340
Unit Price: 4.76
RELAY GENERAL PURPOSE SPDT 8A 5V
Available Quantity: 1,063
Unit Price: 5.05
RELAY GENERAL PURPOSE SPDT 8A 5V
Available Quantity: 631
Unit Price: 4.76
RELAY GEN PURPOSE SPST 10A 5V
Available Quantity: 552
Unit Price: 4.79
RELAY GENERAL PURPOSE SPDT 8A 5V
Available Quantity: 169
Unit Price: 5.02
RELAY GEN PURPOSE SPST 10A 6V
Available Quantity: 97
Unit Price: 4.4
RELAY GENERAL PURPOSE SPDT 8A 3V
Available Quantity: 5
Unit Price: 5.02
RELAY GENERAL PURPOSE SPDT 8A 3V
Available Quantity: 0
Unit Price: 4.76
RELAY GEN PURPOSE SPDT 8A 24V
Available Quantity: 0
Unit Price: 4.76
RELAY GEN PURPOSE SPST 10A 3V
Available Quantity: 0
Unit Price: 4.62
RELAY GEN PURPOSE SPST 10A 5V
Available Quantity: 0
Unit Price: 4.62
RELAY GENERAL PURPOSE SPDT 8A 3V
Available Quantity: 0
Unit Price: 5.05
RELAY GEN PURPOSE SPDT 8A 12V
Available Quantity: 0
Unit Price: 5.04
RELAY GEN PURPOSE SPDT 8A 24V
Available Quantity: 0
Unit Price: 5.21
RELAY GEN PURPOSE SPST 10A 3V
Available Quantity: 0
Unit Price: 4.79
RELAY GEN PURPOSE SPST 10A 12V
Available Quantity: 0
Unit Price: 4.78
RELAY GEN PURPOSE SPST 10A 24V
Available Quantity: 0
Unit Price: 4.96
RELAY GEN PURPOSE SPDT 8A 24V
Available Quantity: 0
Unit Price: 0
RELAY GEN PURPOSE SPDT 8A 12V
Available Quantity: 0
Unit Price: 4.7088
RELAY GEN PURPOSE SPDT 8A 24V
Available Quantity: 0
Unit Price: 4.8661
RELAY GENERAL PURPOSE SPDT 8A 3V
Available Quantity: 0
Unit Price: 4.7182
RELAY GENERAL PURPOSE SPDT 8A 5V
Available Quantity: 0
Unit Price: 4.7088
RELAY GEN PURPOSE SPST 10A 3V
Available Quantity: 0
Unit Price: 4.65
RELAY GEN PURPOSE SPST 10A 48V
Available Quantity: 0
Unit Price: 4.246
RELAY GEN PURPOSE SPST 10A 5V
Available Quantity: 0
Unit Price: 4.89
RELAY GEN PURPOSE SPST 10A 6V
Available Quantity: 0
Unit Price: 3.4897
RELAY GEN PURPOSE SPST 10A 48V
Available Quantity: 0
Unit Price: 5.2
RELAY GEN PURPOSE SPST 10A 48V
Available Quantity: 0
Unit Price: 0
RELAY GEN PURPOSE SPST 10A 6V
Available Quantity: 0
Unit Price: 0
RELAY GEN PURPOSE SPST 10A 9V
Available Quantity: 0
Unit Price: 0