EZ Light K50 Series Datasheet by Banner Engineering Corporation

BANNER more sensors, more solutions mm
Datasheet
Lighted Touch Button with Bipolar Outputs
Standard Model
Compact Model
Excellent immunity to false triggering by water spray, detergents, oils, and other foreign
materials
Rugged, cost-effective, and easy-to-install touch button with multicolor light
Momentary versions remain activated as long as touch is present
Latching versions start up not activated and toggle between activated and not activated
on successive touches
Waterproof IEC IP69K construction for washdown environments
Ergonomically designed to eliminate hand, wrist, and arm stresses associated with
repeated switch operation; require no physical force to operate
Can be actuated with bare hands or gloves
12 V dc to 30 V dc operation
Compact models available for lower profile applications
WARNING: Not To Be Used for Personnel Protection
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death. This device
does not include the self-checking redundant circuitry necessary to allow its use in personnel safety applications. A sensor failure
or malfunction can cause either an energized or de-energized sensor output condition.
Models
Model 1Function Output Light (not activated) Light (activated) Connection
K50ALBT2XGHQ Latching Bipolar, N.O.
- Green
Integral 5-pin M12/
Euro-style male quick
disconnect (QD)
K50RLBT2XGHQ Bipolar, N.C.
K50ABT2XGHQ Momentary Bipolar, N.O.
K50RBT2XGHQ Bipolar, N.C.
K50ALBT2GGHQ Latching Bipolar, N.O.
Green Green
K50RLBT2GGHQ Bipolar, N.C.
K50ABT2GGHQ Momentary Bipolar, N.O.
K50RBT2GGHQ Bipolar, N.C.
K50ALBT2RGHQ Latching Bipolar, N.O.
Red Green
K50RLBT2RGHQ Bipolar, N.C.
K50ABT2RGHQ Momentary Bipolar, N.O.
K50RBT2RGHQ Bipolar, N.C.
Wiring Diagrams
Load
Load
3
1
2
4
5
12-30V dc
Not Used
+
Color Key
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Gray
1 To order the 150 mm (6 in) PVC cable model with a 5-pin M12/Euro-style quick disconnect, replace the suffix "Q" with "QP" in the model number. For
example, K50ALBT2XGHQP.
To order the 2 m (6.5 ft) PVC cable model, omit the suffix "Q" in the model number. For example K50ALBT2XGH.
To order a compact model, add suffix "C" after K50 in model number. For example, K50CALBT2XGHQ.
Models with a quick disconnect require a mating cordset.
EZ-LIGHT® Touch Gen 2 K50 Series Illuminated Buttons
Original Document
189829 Rev. D 23 June 2017
189829
(E @m ©g 3%
Note: Cabled wiring diagrams are shown. Quick disconnect (QD) wiring diagrams are functionally identical.
Specifications
Supply Voltage
12 V dc to 30 V dc
Supply Current
< 75 mA max current at 12 V dc (exclusive of load)
< 50 mA max current at 30 V dc (exclusive of load)
Supply Protection Circuitry
Protected against reverse polarity and transient voltages
Output Rating
Maximum load: 150 mA
On-state saturation voltage: < 2 V dc at 10 mA; < 2.5 V dc at 150 mA
Off-state leakage current: <10 µA at 30 V dc
Indicator Lumens
Color Typical Wavelength Typical Intensity (lm)
Green 525 nm 29
Red 625 nm 13
Construction
Housing: polycarbonate
Translucent dome: polycarbonate
Mounting nut: PBT
Operating Conditions
–40 °C to +50 °C (–40 °F to +122 °F)
90% at 50 °C maximum relative humidity (non-condensing)
Storage
–40 °C to +70 °C (–40 °F to +158 °F)
Environmental Rating
IEC IP67, IP69K per DIN 40050-9.
Cabled models also meet IP69K if the cable and cable entrance are protected from
high-pressure spray.
Vibration and Mechanical Shock
Vibration 10 Hz to 55 Hz 1.0 mm p-p amplitude per IEC 60068-2-6
Shock 30G 11 ms duration, half sine wave per IEC 60068-2-27
Output Response Time
Momentary models: 50 milliseconds On and Off
Latching models: 150 milliseconds On and Off
Power-Up Delay
300 milliseconds
Latching models start up in a 'not activated' state
Connections
5-pin integral M12/Euro-style QD, 2 m (6.5 ft) PVC integral cable, or 5-pin 150 mm (6
in) M12/Euro-style PVC cable QD
Certifications
Mounting
M30 × 1.5 threaded base max. torque 4.5 N·m (40 in·lbf)
Required Overcurrent Protection
WARNING: Electrical connections must be made by
qualified personnel in accordance with local and national
electrical codes and regulations.
Overcurrent protection is required to be provided by end product application per the
supplied table.
Overcurrent protection may be provided with external fusing or via Current Limiting, Class
2 Power Supply.
Supply wiring leads < 24 AWG shall not be spliced.
For additional product support, go to www.bannerengineering.com.
Supply Wiring (AWG) Required Overcurrent Protection (Amps)
20 5.0
22 3.0
24 2.0
26 1.0
28 0.8
30 0.5
Dimensions
Standard Models
Ø50 mm
[1.97”]
66 mm
[2.6”]
55 mm
[2.17”]
35 mm
[1.38”]
M30 x 1.5
M12 x 1
Compact Models
17 mm
[0.67”]
37.0 mm
[1.46”] 48.0 mm
[1.89”]
Ø50 mm
[1.97”]
All measurements are listed in millimeters [inches], unless noted otherwise.
EZ-LIGHT® Touch Gen 2 K50 Series Illuminated Buttons
2 www.bannerengineering.com - Tel: +1-763-544-3164 P/N 189829 Rev. D
xv:
Accessories
Cordsets
5-Pin Threaded M12/Euro-Style Cordsets—Single Ended
Model Length Style Dimensions Pinout (Female)
MQDC1-501.5 0.50 m (1.5 ft)
Straight
44 Typ.
ø 14.5
M12 x 1
2
3
4
1
5
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Gray
MQDC1-506 1.83 m (6 ft)
MQDC1-515 4.57 m (15 ft)
MQDC1-530 9.14 m (30 ft)
MQDC1-506RA 1.83 m (6 ft)
Right-Angle
32 Typ.
[1.26"]
30 Typ.
[1.18"]
ø 14.5 [0.57"]
M12 x 1
MQDC1-515RA 4.57 m (15 ft)
MQDC1-530RA 9.14 m (30 ft)
5-Pin Threaded M12/Euro-Style Cordsets—Washdown Stainless Steel
Model Length Style Dimensions Pinout (Female)
MQDC-WDSS-0506 1.83 m (6 ft)
Straight
43.5 mm
Ø4.8 mm
Ø15.5 mm
2
3
4
1
5
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Gray
MQDC-WDSS-0515 4.57 m (15 ft)
MQDC-WDSS-0530 9.14 m (30 ft)
5-Pin Threaded M12/Euro-Style Cordsets—Washdown, with Shield
Model Length Style Dimensions Pinout (Female)
MQDCWD-506 1.83 m (6 ft)
Straight
2
3
4
1
5
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Gray
MQDCWD-530 9.14 m (30 ft)
EZ-LIGHT® Touch Gen 2 K50 Series Illuminated Buttons
P/N 189829 Rev. D www.bannerengineering.com - Tel: +1-763-544-3164 3
Brackets
SMB30A
Right-angle bracket with curved slot
for versatile orientation
Clearance for M6 (¼ in) hardware
Mounting hole for 30 mm sensor
12-ga. stainless steel
45
61
69
A
B
C
Hole center spacing: A to B=40
Hole size: A=ø 6.3, B= 27.1 x 6.3, C=ø 30.5
SMB30FA
Swivel bracket with tilt and pan
movement for precise adjustment
Mounting hole for 30 mm sensor
12-ga. 304 stainless steel
Easy sensor mounting to extrude rail
T-slot
Metric and inch size bolt available
A
B68.9
36.3
83.2
Bolt thread: SMB30FA, A= 3/8 - 16 x 2 in; SMB30FAM10, A= M10 - 1.5 x 50
Hole size: B= ø 30.1
SMB30FVK
V-clamp, flat bracket and fasteners
for mounting to pipe or extensions
Clamp accommodates 28 mm dia.
tubing or 1 in. square extrusions
30 mm hole for mounting sensors
46
118
A
Hole size: A= ø 31
SMB30MM
12-ga. stainless steel bracket with
curved mounting slots for versatile
orientation
Clearance for M6 (¼ in) hardware
Mounting hole for 30 mm sensor
70
57
A
B
C
57
Hole center spacing: A = 51, A to B = 25.4
Hole size: A = 42.6 x 7, B = ø 6.4, C = ø 30.1
SMB30RAVK
V-clamp, right-angle bracket and
fasteners for mounting sensors to
pipe or extrusion
Clamp accommodates 28 mm dia.
tubing or 1 in. square extrusions
30 mm hole for mounting sensors
90
A
57
46
Hole size: A = ø 30.5
SMB30SC
Swivel bracket with 30 mm mounting
hole for sensor
Black reinforced thermoplastic
polyester
Stainless steel mounting and swivel
locking hardware included
67
58
29
B
A
Hole center spacing: A=ø 50.8
Hole size: A=ø 7.0, B=ø 30.0
SMBAMS30P
Flat SMBAMS series bracket
30 mm hole for mounting sensors
Articulation slots for 90°+ rotation
12-ga. 300 series stainless steel
45
93 A
C
B
Hole center spacing: A=26.0, A to B=13.0
Hole size: A=26.8 x 7.0, B=ø 6.5, C=ø 31.0
SMBAMS30RA
Right-angle SMBAMS series bracket
30 mm hole for mounting sensors
Articulation slots for 90°+ rotation
12-ga. (2.6 mm) cold-rolled steel
53
48
45
A
C
B
Hole center spacing: A=26.0, A to B=13.0
Hole size: A=26.8 x 7.0, B=ø 6.5, C=ø 31.0
TC-K50-CL
Touch cover
Ø A
B
Diameter: A = 67 mm
Height: B = 42.5 mm
EZ-LIGHT® Touch Gen 2 K50 Series Illuminated Buttons
4 www.bannerengineering.com - Tel: +1-763-544-3164 P/N 189829 Rev. D
BANNER. more sensors, more solutions
Banner Engineering Corp. Limited Warranty
Banner Engineering Corp. warrants its products to be free from defects in material and workmanship for one year following the date of shipment. Banner Engineering Corp. will repair or replace, free of charge, any
product of its manufacture which, at the time it is returned to the factory, is found to have been defective during the warranty period. This warranty does not cover damage or liability for misuse, abuse, or the
improper application or installation of the Banner product.
THIS LIMITED WARRANTY IS EXCLUSIVE AND IN LIEU OF ALL OTHER WARRANTIES WHETHER EXPRESS OR IMPLIED (INCLUDING, WITHOUT LIMITATION, ANY WARRANTY OF MERCHANTABILITY OR FITNESS FOR A
PARTICULAR PURPOSE), AND WHETHER ARISING UNDER COURSE OF PERFORMANCE, COURSE OF DEALING OR TRADE USAGE.
This Warranty is exclusive and limited to repair or, at the discretion of Banner Engineering Corp., replacement. IN NO EVENT SHALL BANNER ENGINEERING CORP. BE LIABLE TO BUYER OR ANY OTHER PERSON OR
ENTITY FOR ANY EXTRA COSTS, EXPENSES, LOSSES, LOSS OF PROFITS, OR ANY INCIDENTAL, CONSEQUENTIAL OR SPECIAL DAMAGES RESULTING FROM ANY PRODUCT DEFECT OR FROM THE USE OR INABILITY TO
USE THE PRODUCT, WHETHER ARISING IN CONTRACT OR WARRANTY, STATUTE, TORT, STRICT LIABILITY, NEGLIGENCE, OR OTHERWISE.
Banner Engineering Corp. reserves the right to change, modify or improve the design of the product without assuming any obligations or liabilities relating to any product previously manufactured by Banner
Engineering Corp. Any misuse, abuse, or improper application or installation of this product or use of the product for personal protection applications when the product is identified as not intended for such purposes
will void the product warranty. Any modifications to this product without prior express approval by Banner Engineering Corp will void the product warranties. All specifications published in this document are subject
to change; Banner reserves the right to modify product specifications or update documentation at any time. Specifications and product information in English supersede that which is provided in any other language.
For the most recent version of any documentation, refer to: www.bannerengineering.com.
FCC Part 15 and CAN ICES-3 (B)/NMB-3(B)
This device complies with part 15 of the FCC Rules and CAN ICES-3 (B)/NMB-3(B). Operation is subject to the following two conditions:
1. This device may not cause harmful interference, and
2. This device must accept any interference received, including interference that may cause undesired operation.
This equipment has been tested and found to comply with the limits for a Class B digital device, pursuant to part 15 of the FCC Rules and CAN ICES-3 (B)/NMB-3(B). These limits are designed to provide reasonable
protection against harmful interference in a residential installation. This equipment generates, uses and can radiate radio frequency energy and, if not installed and used in accordance with the instructions, may cause
harmful interference to radio communications. However, there is no guarantee that interference will not occur in a particular installation. If this equipment does cause harmful interference to radio or television
reception, which can be determined by turning the equipment off and on, the user is encouraged to try to correct the interference by one or more of the following measures:
Reorient or relocate the receiving antenna.
Increase the separation between the equipment and receiver.
Connect the equipment into an outlet on a circuit different from that to which the receiver is connected.
Consult the manufacturer.
EZ-LIGHT® Touch Gen 2 K50 Series Illuminated Buttons
© Banner Engineering Corp. All rights reserved