FP1107 Series Datasheet by Eaton - Electronics Division

EEK I\I Fuwen'ng Business Wurldwide
Technical Data 4342 Effective June 2017
Supersedes August 2009
Product features
7.2 x 11.0 x 7.5mm surface mount package
Ferrite core material
High current carrying capacity, low core losses
Controlled DCR tolerance for sensing circuits
Inductance range from 70nH to 510nH
Current range from 18 amps to 140 amps
Frequency range up to 2MHz
Applications
Storage temperature range (component):
-40 °C to +125 °C
Operating temperature range: -40 °C to +125 °C
(ambient plus self-temperature rise)
Solder reflow temperature:
J-STD-020 (latest revision) compliant
FP1107
High frequency, high current power inductors
Pb
HALOGEN
HF
FREE
Multi-phase regulators
Voltage Regulator Module (VRM)
Desktop and server VRMs and EVRDs
Data networking and storage systems
Graphics cards and battery power systems
Point-of-load modules
DCR sensing
Environmental data
SMD Device
2
Technical Data 4342
Effective June 2017
FP1107
High frequency, high current power inductors
www.eaton.com/electronics
Packaging information - mm
Dimensions- mm
1 Open Circuit Inductance (OCL) Test Parameters: 100kHz, 0.10Vrms, 0.0Adc
2 Full Load Inductance (FLL) Test Parameters: 100kHz, 0.1Vrms,Isat1
3Irms: DC current for an approximate temperature rise of 40°C without core loss. Derating is
necessary for AC currents. PCB pad layout, trace thickness and width, air-flow and proximity of other heat
generating components will affect the temperature rise. It is recommended the part temperature not exceed
125°C under worst case operating conditions verified in the end application.
4Isat1: Peak current for approximately 20% rolloff at +25°C. 5Isat2:
5 Peak current for approximately 20% rolloff at +125°C.
6 K-factor: Used to determine Bp-p for core loss (see graph). Bp-p = K * L * ΔI * 10-3,Bp-p : (Gauss),
K: (K-factor from table), L: (inductance in nH), ΔI (peak-to-peak ripple current in amps).
7 Part Number Definition: FP1107Rx-Rxx-R
• Rx is the DCR indicator
• FP1107 = Product code and size
Rxx= Inductance value in μH, R = decimal point • “-R” suffix = RoHS compliant
Product Specifications
Part Number
7OCL
1± 10% (nH) FLL2Min. (nH) Irms3(Amps)Isat14@ 25°C (Amps) Isat25@ 125°C (Amps) DCR (m) @ 20°C K-factor
6
R1 Version
FP1107R1-R07-R 70 50 140 123 361.1
FP1107R1-R12-R 120 86 90 72 361.1
FP1107R1-R15-R 150 108 70 56 361.1
FP1107R1-R23-R 230 166 55 45 36 0.29 ± 8% 361.1
FP1107R1-R30-R 300 217 35 28 361.1
FP1107R1-R40-R 400 288 25 20 361.1
FP1107R1-R51-R 510 364 18 14.5 361.1
R2 Version
FP1107R2-R07-R 70 50 140 123 363.3
FP1107R2-R12-R 120 86 90 72 363.3
FP1107R2-R15-R 150 108 70 56 363.3
FP1107R2-R23-R 230 166 42 45 36 0.47 ± 6.4% 363.3
FP1107R2-R30-R 300 217 35 28 363.3
FP1107R2-R40-R 400 288 25 20 363.3
FP1107R2-R51-R 510 364 18 14.5 363.3
Top View Side View Bottom View Recommended Pad Layout Schematic
1
2
Rxx
wwllyy R
1107Rx
1
2
7.2 max
11.0
max
1.90
+/-0.15
C
5.8 typ
3.1
5.0
2.1
b
FP1107R 1-R = 7.50 max
FP1107R 2-R = 7.20 max
2
1
Part Marking: 1107Rx (Rx = DCR Indicator) Rxx = Inductance value in μH. (R = Decimal point) wwllyy = Date code R = Revision level
a
The nominal DCR is measured from point “a” to point”b.”
Section A-A Section B-B
1.75
11.5
4.0
12.0
1.5 dia. 2.0
24
+/-0.3
11.1
7.4
1.5 dia.
7.6
wwllyy R
Rxx
1107Rx
1
2
User direction of feed
Supplied in tape-and-reel packaging, 640 parts per reel, 13” diameter reel.
3
www.eaton.com/electronics
Technical Data 4342
Effective June 2017
Core loss vs Bp-p
Inductance characteristics
FP1107
High frequency, high current power inductor
Temperature rise vs total loss
80
60
40
20
F P 1107R 1
F P 1107R 2
0
0.0 0 .2 0.4 0.6 0 .8 1.0 1.2 1 .4 1.6 1.8 2 .0 2.2 2. 4
T ota l Loss (W)
T e m pe ra tu re R ise (°C )
1MHz
1 0
500kHz
300kHz
200kHz
1
100kHz
0 .1
0 .0 1
0 .001
100 1 0 0 0 1 0 0 0 0
Bp-
p(G a uss)
Co re L o ss (W )
% of O C L vs % of I
sa t
1
100%
-40°C
80%
+25°C
60%
40%
+125°C
20%
0%
0% 20%40%60%80%100%120%140%
% of I
sa t
1
% o f O C L
1H
Eaton
Electronics Division
1000 Eaton Boulevard
Cleveland, OH 44122
United States
www.eaton.com/electronics
© 2017 Eaton
All Rights Reserved
Printed in USA
Publication No. 4342
June 2017
Eaton is a registered trademark.
All other trademarks are property
of their respective owners.
Life Support Policy: Eaton does not authorize the use of any of its products for use in life support devices or systems without the express written
approval of an officer of the Company. Life support systems are devices which support or sustain life, and whose failure to perform, when properly
used in accordance with instructions for use provided in the labeling, can be reasonably expected to result in significant injury to the user.
Eaton reserves the right, without notice, to change design or construction of any products and to discontinue or limit distribution of any products. Eaton also
reserves the right to change or update, without notice, any technical information contained in this bulletin.
Technical Data 4342
Effective June 2017
FP1107
High frequency, high current power inductor
Solder Reflow Profile
Temperature
t
tP
ts
TC -5°C
Time 25°C to Peak Time
25°C
Tsmin
Tsmax
TL
TP
Preheat
A
Max. Ramp Up Rate = 3°C/s
Max. Ramp Down Rate = 6°C/s
T
Ta
ab
bl
le
e
1
1
-
-
S
St
ta
an
nd
da
ar
rd
d
S
Sn
nP
Pb
b
S
So
ol
ld
de
er
r
(
(T
Tc
c)
)
VolumeVolume
Package mm3mm3
Thickness <350 _
>350
<2.5mm 235°C220°C
_
>2.5mm 220°C220°C
T
Ta
ab
bl
le
e
2
2
-
-
L
Le
ea
ad
d
(
(P
Pb
b)
)
F
Fr
re
ee
e
S
So
ol
ld
de
er
r
(
(T
Tc
c)
)
Volume Volume Volume
Package mm3mm3mm3
Thickness <350 350 - 2000 >2000
<1.6mm 26C26C26C
1.6 – 2.5mm 26C250°C245°C
>2.5mm 250°C245°C245°C
Reference JDEC J-STD-020
Standard SnPb Solder Lead (Pb) Free SolderProfile Feature
Preheat and Soak•eTmperature min. (Tsmin) 100°C150°C
• Temperature max. (Tsmax) 150°C200°C
• Time (Tsmin to Tsmax) (ts)60-120 Seconds60-120 Seconds
C/ Second Max. 3°C/ Second Max.
183°C217°C
60-150 Seconds60-150 Seconds
Table 1 able 2T
20 Seconds** 30 Seconds**
6°C/ Second Max. 6°C/ Second Max.
Average ramp up rate Tsmaxto Tp
Liquidous temperature (T
L
)
Time at liquidous (tL)
Peak package body temperature (TP)*
Time (tp)** within 5 °C of the specified classification temperature (Tc)
Average ramp-down rate (Tpto Tsmax)
Time 25°C to Peak Temperature Minutes Max.68 Minutes Max.
*Tolerance for peak profile temperature (Tp) is defined as a supplier minimum and a user maximum.
** Tolerance for time at peak profile temperature (tp) is defined as a supplier minimum and a user maximum.