///ACT
ADVANCED CABLE TIES, INC.
5, \H
\\
STANDARD CABLE TIES
WWW.ADVANCEDCABLETIES.COM
AP-LIT-STANDARD
INTERMEDIATE CABLE TIES - 40 lb
*17" and 21" COO: CN
Part Number Color Material
Length
Inch/mm
Width
Inch/mm
Thickness
Inch/mm
Bundle
Diameter
Inch/mm
Tensile
Strength
lb./n.
Operating
Temp. °F
Min./Max. MIL-SPEC UL CSA
Plenum
Rating
Per
Bag
Per
Case
AL-07-50-9-C Natural Nylon 66 7.56/192.07 0.18/4.57 0.05/1.32 1.87/47.62 50/222 -40 to 185 MS3367-1-9 Type 21S Type 21S AH-2 100 10,000
AL-07-50-9-M Natural Nylon 66 7.56/192.07 0.18/4.57 0.05/1.32 1.87/47.62 50/222 -40 to 185 MS3367-1-9 Type 21S Type 21S AH-2 1,000 10,000
AL-07-50-0-C UV Black Nylon 66 7.56/192.07 0.18/4.57 0.05/1.32 1.87/47.62 50/222 -40 to 185 MS3367-1-0 Type 21S Type 21S AH-2 100 10,000
AL-07-50-0-M UV Black Nylon 66 7.56/192.07 0.18/4.57 0.05/1.32 1.87/47.62 50/222 -40 to 185 MS3367-1-0 Type 21S Type 21S AH-2 1,000 10,000
AL-11-50-9-C Natural Nylon 66 11.25/285.75 0.18/4.57 0.05/1.32 3.06/77.77 50/222 -40 to 185 MS3367-7-9 Type 21S Type 21S AH-2 100 5,000
AL-11-50-9-D Natural Nylon 66 11.25/285.75 0.18/4.57 0.05/1.32 3.06/77.77 50/222 -40 to 185 MS3367-7-9 Type 21S Type 21S AH-2 500 5,000
AL-11-50-0-C UV Black Nylon 66 11.25/285.75 0.18/4.57 0.05/1.32 3.06/77.77 50/222 -40 to 185 MS3367-7-0 Type 21S Type 21S AH-2 100 5,000
AL-11-50-0-D UV Black Nylon 66 11.25/285.75 0.18/4.57 0.05/1.32 3.06/77.77 50/222 -40 to 185 MS3367-7-0 Type 21S Type 21S AH-2 500 5,000
AL-14-50-9-C Natural Nylon 66 14.35/364.49 0.18/4.57 0.05/1.32 4.00/101.60 50/222 -40 to 185 MS3367-2-9 Type 21S Type 21S AH-2 100 5,000
AL-14-50-9-D Natural Nylon 66 14.35/364.49 0.18/4.57 0.05/1.32 4.00/101.60 50/222 -40 to 185 MS3367-2-9 Type 21S Type 21S AH-2 500 5,000
AL-14-50-0-C UV Black Nylon 66 14.35/364.49 0.18/4.57 0.05/1.32 4.00/101.60 50/222 -40 to 185 MS3367-2-0 Type 21S Type 21S AH-2 100 5,000
AL-14-50-0-D UV Black Nylon 66 14.35/364.49 0.18/4.57 0.05/1.32 4.00/101.60 50/222 -40 to 185 MS3367-2-0 Type 21S Type 21S AH-2 500 5,000
AL-17-50-9-C* Natural Nylon 66 17.87/454.02 0.18/4.69 0.05/1.39 5.08/129.00 49/220 -40 to 185 Type 21 AH-2 100 5,000
AL-17-50-0-C* UV Black Nylon 66 17.87/454.02 0.18/4.69 0.05/1.39 5.08/129.00 49/220 -40 to 185 Type 21 AH-2 100 5,000
AL-21-50-9-C* Natural Nylon 66 21.62/549.27 0.18/4.69 0.05/1.39 6.30/160.00 49/220 -40 to 185 Type 21 AH-2 100 1,000
AL-21-50-0-C* UV Black Nylon 66 21.62/549.27 0.18/4.69 0.05/1.39 6.30/160.00 49/220 -40 to 185 Type 21 AH-2 100 1,000
STANDARD CABLE TIES - 50 lb
Part Number Color Material
Length
Inch/mm
Width
Inch/mm
Thickness
Inch/mm
Bundle
Diameter
Inch/mm
Tensile
Strength
lb./n.
Operating
Temp. °F
Min./Max. MIL-SPEC UL CSA
Plenum
Rating
Per
Bag
Per
Case
AL-05-40-9-C Natural Nylon 66 5.84/148.33 0.14/3.55 0.04/1.24 1.43/36.42 40/178 -40 to 185 MS3367-5-9 Type 21 Type 21 AH-2 100 10,000
AL-05-40-9-M Natural Nylon 66 5.84/148.33 0.14/3.55 0.04/1.24 1.43/36.42 40/178 -40 to 185 MS3367-5-9 Type 21 Type 21 AH-2 1,000 10,000
AL-05-40-0-C UV Black Nylon 66 5.84/148.33 0.14/3.55 0.04/1.24 1.43/36.42 40/178 -40 to 185 MS3367-5-0 Type 21 Type 21 AH-2 100 10,000
AL-05-40-0-M UV Black Nylon 66 5.84/148.33 0.14/3.55 0.04/1.24 1.43/36.42 40/178 -40 to 185 MS3367-5-0 Type 21 Type 21 AH-2 1,000 10,000
AL-08-40-9-C Natural Nylon 66 8.87/225.42 0.14/3.55 0.04/1.24 2.37/60.32 40/178 -40 to 185 Type 21 Type 21 AH-2 100 10,000
AL-08-40-9-M Natural Nylon 66 8.87/225.42 0.14/3.55 0.04/1.24 2.37/60.32 40/178 -40 to 185 Type 21 Type 21 AH-2 1,000 10,000
AL-08-40-0-C UV Black Nylon 66 8.87/225.42 0.14/3.55 0.04/1.24 2.37/60.32 40/178 -40 to 185 Type 21 Type 21 AH-2 100 10,000
AL-08-40-0-M UV Black Nylon 66 8.87/225.42 0.14/3.55 0.04/1.24 2.37/60.32 40/178 -40 to 185 Type 21 Type 21 AH-2 1,000 10,000
AL-11-40-9-C Natural Nylon 66 10.96/278.58 0.14/3.55 0.05/1.37 3.37/85.72 40/178 -40 to 185 Type 21 Type 21 AH-2 100 5,000
AL-11-40-9-D Natural Nylon 66 10.96/278.58 0.14/3.55 0.05/1.37 3.37/85.72 40/178 -40 to 185 Type 21 Type 21 AH-2 500 5,000
AL-11-40-0-C UV Black Nylon 66 10.96/278.58 0.14/3.55 0.05/1.37 3.37/85.72 40/178 -40 to 185 Type 21 Type 21 AH-2 100 5,000
AL-11-40-0-D UV Black Nylon 66 10.96/278.58 0.14/3.55 0.05/1.37 3.37/85.72 40/178 -40 to 185 Type 21 Type 21 AH-2 500 5,000
AL-14-40-9-C Natural Nylon 66 14.25/361.95 0.14/3.55 0.05/1.37 4.00/101.60 40/178 -40 to 185 Type 21 Type 21 AH-2 100 5,000
AL-14-40-9-D Natural Nylon 66 14.25/361.95 0.14/3.55 0.05/1.37 4.00/101.60 40/178 -40 to 185 Type 21 Type 21 AH-2 500 5,000
AL-14-40-0-C UV Black Nylon 66 14.25/361.95 0.14/3.55 0.05/1.37 4.00/101.60 40/178 -40 to 185 Type 21 Type 21 AH-2 100 5,000
AL-14-40-0-D UV Black Nylon 66 14.25/361.95 0.14/3.55 0.05/1.37 4.00/101.60 40/178 -40 to 185 Type 21 Type 21 AH-2 500 5,000