2511020213301 Drawing Datasheet by Würth Elektronik

0‘25 :005 41—h 0 275 :0 05 3 0,91 V—W 0‘24 20 0‘5 max. I, \ w 0 375 FifiiiiT \ \ 7‘ \ \ V7777"? ,,,,,1 \ \ \ \ L7,,,,,J WEIRTH ELEK'I'RONIK
Dimensions: [mm]
2,0
0,8 max.
2,0
1,0
0,24
0,31
0,91
q
0,5
0,275 ±0,05
0,1
0,25 ±0,05
0,1
Pin 1
1
10 9 8
6
7
54
3
2
Sensing Area
(Exposed Silicon)
Scale - 18:1
Recommended Land Pattern: [mm] (Top View)
1,0
0,5
0,375
0,35
2
34 5
7
6
89
10
1
Scale - 18:1
Product Specific Pinning: (Top View)
VDD_IO
SCL
RSVD
SDA
SAO
CS
INT
GND
GND
VDD
1
2
35
6
7
8
10
Scale - 18:1
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
NMe 001.001 2020-11-20 DIN ISO 2768-1m
DESCRIPTION
WSEN-PADS Absolute Pressure
Sensor ORDER CODE
2511020213301
BUSINESS UNIT STATUS PAGE
eiSos Valid 1/7
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
mm ®@- ‘6@ n n :wifi WURTH ELEK'I'RONIK
Pressure Sensor Specification:
Properties Test conditions Value Unit
min. typ. max.
Measurement range PRANGE 26 126 kPa
Absolute accuracy PACC_ABS T = -20 to 80°C
Including solder effects ±100 Pa
Relative accuracy PACC_REL P = 80 to 110 kPa
T = 25 °C ±2.5 Pa
Sensitivity (digital) SENP1/40960 kPa/ digit
Output data rate ODR 1 200 Hz
Noise (RMS) PNOISE Embedded filter enabled 0.75 Pa RMS
Offset change over
temperature PTCO P = 66 to 116 kPa
T = -20 to 65 °C ±0.65 Pa/ °C
Resolution (ADC) RESP24 bits
Long term drift PDRIFT ±33 Pa/ Year
Temperature Sensor Specification:
Properties Test conditions Value Unit
min. typ. max.
Measurement range TRANGE -40 85 °C
Absolute Accuracy TACC_ABS T = 0 to 80 °C ±1.5 °C
Resolution REST16 bits
Sensitivity SENT0.01 °C/ digit
Electrical Properties:
Properties Test conditions Value Unit
min. typ. max.
Operating supply voltage VDD 1.7 3.3 3.6 V
Operating supply voltage for I/O
pins VDD_IO 1.7 V VDD+0.1 V
Electrical Properties:
Properties Test conditions Value Unit
min. typ. max.
Current consumption in low
power mode IDD_LP ODR = 1 Hz 4 µA
Current consumption in low
noise mode IDD_LN ODR = 1 Hz 12 µA
Current consumption in power
down mode IDD_PD 0.9 µA
Digital input voltage - high-level VIH 0.8 * VDD_IO
Digital input voltage - low-level VIL 0.2 * VDD_IO
Digital output voltage - high-
level VOH VDD_IO-0.2 V
Digital output voltage - low-level VOL 0.2 V V
Absolute Maximum Ratings:
Properties Value Unit
min. max.
Input voltage VDD pin VDD -0.3 4.8 V
Input voltage VDD_IO pin VDD_IO -0.3 4.8 V
Input voltage control pins 1) VIN -0.3 V VDD+0.3 V
Over pressure POVER 2 MPa
1) SDA, SCL, CS & SAO are control pins. Input voltage on any pin should never exceed 4.8 V
General Information:
Operating Temperature -40 up to +85 °C
Storage Conditions (in original
packaging) < 40 °C ; < 90 % RH
Communication interface I2C, SPI
Moisture Sensitivity Level (MSL) 3
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
NMe 001.001 2020-11-20 DIN ISO 2768-1m
DESCRIPTION
WSEN-PADS Absolute Pressure
Sensor ORDER CODE
2511020213301
BUSINESS UNIT STATUS PAGE
eiSos Valid 2/7
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
1/533 _«—0— WURTH ELEKTRONIK
General Information:
Electrostatic discharge
protection (HBM) 2.5 kV
Product Specific Pinning:
Pin Pad Description I/O
VDD_IO 1 Positive supply voltage for I/O pins Supply
SCL 2 I²C/SPI serial clock Input
RSVD 3 Reserved (connect to ground) Input
SDA 4 I²C serial data; SPI serial data Input Input/Output
SAO 5I²C device address selection; SPI serial data
output Input/Output
CS 6 I²C enable/disable; SPI chip select pin Input
INT 7 Interrupt Input/Output
GND 8 Negative supply voltage Supply
GND 9 Negative supply voltage Supply
VDD 10 Positive supply voltage Supply
Certification:
RoHS Approval Compliant [2011/65/EU&2015/863]
REACh Approval Conform or declared [(EC)1907/2006]
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
NMe 001.001 2020-11-20 DIN ISO 2768-1m
DESCRIPTION
WSEN-PADS Absolute Pressure
Sensor ORDER CODE
2511020213301
BUSINESS UNIT STATUS PAGE
eiSos Valid 3/7
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
77W, »¢e¢¢ $ae¢ / THUS—7 71i— i—s/ /l/i__li__lr1 Q”; Q”; Q”; L‘ g ‘4 Q”; C”; Q”; ‘ / / ‘ “ \ ‘ \ \ \ No Component Companems No Component CovevTape U'I'lll ("II") ("II") ("II") ("II") ("II") [mm] U'I'lll U'I'lll :u H ‘zu a ‘ mun ‘au ‘zw M W 1m w ‘wu w MW Um“ ("II") ("II") ("II") U'I'lll (HIM ("II") ("II") U'I'lll (HIM ("II") ("II") ("ll") 11"“! ("II") (III-I $1“:qu ‘Lsuw m M n, m 11 ,m :w u m M :w 2‘ 211 mu 1m H.- Um m m m M 2m mu ‘au W m M m 155° 71 ® I @ ; MW Ell/53*; W RTH ELEK'I'RONIK \Tape wmh \ m N- La N
Packaging Specification - Tape and Reel: [mm]
End Feeding direction Start
T
T1
Carrier Tape
Top Cover
Tape
F
E1E2
W
K0
T2
D0 P2
P0
P1 D1
Cover Tape
D1
A0
B0
No Component
min. 160mm Components No Component
min. 100mm
Cover Tape
min. 400mm
A
A
Packaging is refered to the international standard IEC 60286-3:2013
Tape Type A0
(mm)
B0
(mm)
W
(mm)
T
(mm)
T1
(mm)
T2
(mm)
K0
(mm)
P0
(mm)
P1
(mm)
P2
(mm)
D0
(mm)
D1
(mm)
E1
(mm)
E2
(mm)
F
(mm) Material Qty.
(pcs.)
±0,05 ±0,05 +0,3/ -0,1 ±0,05 ref. typ. typ. ±0,1 ±0,1 ±0,05 +0,1/ -0,0 min. ±0,1 min. ±0,05
2a 2,20 2,20 12,00 0,25 0,10 1,20 0,95 4,00 4,00 2,00 1,50 1,50 1,75 10,25 5,50 Polystyrene 1000
165°- 180°
Pull-of force
Tape width 12 mm 0,1 N - 1,3 N
D
detail B
Cover Tape
Chip Cavity
Sprocket Hole
Embossment
W3
W2
N
A
W1
close to center
B
C
B
A
(mm)
B
(mm)
C
(mm)
D
(mm)
N
(mm)
W1
(mm)
W2
(mm)
W3
(mm)
W3
(mm) Material
± 2,0 min. min. min. min. + 2,0 max. min. max.
178,00 1,50 12,80 20,20 50,00 12,40 18,40 15,90 19,40 Polystyrene
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
NMe 001.001 2020-11-20 DIN ISO 2768-1m
DESCRIPTION
WSEN-PADS Absolute Pressure
Sensor ORDER CODE
2511020213301
BUSINESS UNIT STATUS PAGE
eiSos Valid 4/7
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
5 mm s max 5 mu 5 ma) 5 Ell/53*; WflRTH ELEK'I'RONIK
Classification Reflow Profile for SMT components:
Classification Reflow Soldering Profile:
Profile Feature Value
Preheat Temperature Min Ts min 150 °C
Preheat Temperature Max Ts max 200 °C
Preheat Time ts from Ts min to Ts max ts60 - 120 seconds
Ramp-up Rate (TL to TP)3 °C/ second max.
Liquidous Temperature TL217 °C
Time tL maintained above TLtL60 - 150 seconds
Peak package body temperature Tp260 °C
Time within 5°C of actual peak
temperature t p20 - 30 seconds
Ramp-down Rate (TP to TL) 1) 6 °C/ second max.
Time 25°C to peak temperature 8 minutes max.
1) In order to reduce residual stress on the sensor components, the recommended ramp-down temperature slope
should not exceed 3°C/sec.
refer to IPC/ JEDEC J-STD-020E
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
NMe 001.001 2020-11-20 DIN ISO 2768-1m
DESCRIPTION
WSEN-PADS Absolute Pressure
Sensor ORDER CODE
2511020213301
BUSINESS UNIT STATUS PAGE
eiSos Valid 5/7
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
:Wi—G WURTH ELEK'I'RONIK
Cautions and Warnings:
The following conditions apply to all goods within the product series of sensor
components of Würth Elektronik eiSos GmbH & Co. KG:
General:
This electronic component is designed and manufactured for use in general electronic equipment.
Würth Elektronik must be asked for written approval (following the PPAP procedure) before incorporating the components into any
equipment in fields such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control,
ship control), transportation signal, disaster prevention, medical, public information network, etc. where higher safety and reliability are
especially required and/or if there is the possibility of direct damage or human injury.
Electronic components that will be used in safety-critical or high-reliability applications, shall be pre-evaluated by the customer.
The component is designed and manufactured to be used within the datasheet specified values. If the usage and operation conditions
specified in the datasheet are not met, the wire insulation may be damaged or dissolved.
Do not drop or impact the components, the component may be damaged.
Würth Elektronik products are qualified according to international standards, which are listed in each product reliability report. Würth
Elektronik does not warrant any customer qualified product characteristics beyond Würth Elektroniks’ specifications, for its validity and
sustainability over time.
The responsibility for the applicability of the customer specific products and use in a particular customer design is always within the
authority of the customer. All technical specifications for standard products also apply to customer specific products.
Product specific:
Soldering:
The solder profile must comply with the technical product specifications. All other profiles will void the warranty.
All other soldering methods are at the customers’ own risk.
Cleaning and Washing:
Washing agents used during the production to clean the customer application might damage or change the characteristics of the
component. Washing agents may have a negative effect on the long-term functionality of the product.
Using a brush during the cleaning process may damage the component. Therefore, we do not recommend using a brush during the PCB
cleaning process.
Potting and Coating:
Potting material might shrink or expand during and after hardening. This might apply mechanical stress on the components, which can
influence the characteristics of the transfer function. In addition, potting material can close existing openings in the housing. This can
lead to a malfunction of the component. Thus, potting is not recommended.
Conformal coating may affect the product performance. We do not recommend coating the components.
Storage Conditions:
A storage of Würth Elektronik products for longer than 12 months is not recommended. Within other effects, the terminals may suffer
degradation, resulting in bad solderability. Therefore, all products shall be used within the period of 12 months based on the day of
shipment.
Do not expose the components to direct sunlight.
The storage conditions in the original packaging are defined according to DIN EN 61760-2.
For a moisture sensitive component, the storage condition in the original packaging is defined according to IPC/JEDEC-J-STD-033. It is
also recommended to return the component to the original moisture proof bag and reseal the moisture proof bag again.
The storage conditions stated in the original packaging apply to the storage time and not to the transportation time of the components.
Handling:
Violation of the technical product specifications such as exceeding the nominal rated supply voltage, will void the warranty.
Violation of the technical product specifications such as but not limited to exceeding the absolute maximum ratings will void the
conformance to regulatory requirements.
ESD prevention methods need to be followed for manual handling and processing by machinery.
The edge castellation is designed and made for prototyping, i.e. hand soldering purposes only.
The applicable country regulations and specific environmental regulations must be observed.
Do not disassemble the product. Evidence of tampering will void the warranty.
The temperature rise of the component must be taken into consideration. The operating temperature is comprised of ambient
temperature and temperature rise of the component.The operating temperature of the component shall not exceed the maximum
temperature specified.
These cautions and warnings comply with the state of the scientific and technical knowledge and are believed to be accurate and reliable.
However, no responsibility is assumed for inaccuracies or incompleteness.
All topics are described in a more detailed manner in the user manual for each product.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
NMe 001.001 2020-11-20 DIN ISO 2768-1m
DESCRIPTION
WSEN-PADS Absolute Pressure
Sensor ORDER CODE
2511020213301
BUSINESS UNIT STATUS PAGE
eiSos Valid 6/7
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
:Wi—G WURTH ELEK'I'RONIK
Important Notes
The following conditions apply to all goods within the product range of Würth Elektronik
eiSos GmbH & Co. KG:
1. General Customer Responsibility
Some goods within the product range of Würth Elektronik eiSos GmbH & Co. KG contain statements regarding general suitability for certain
application areas. These statements about suitability are based on our knowledge and experience of typical requirements concerning the
areas, serve as general guidance and cannot be estimated as binding statements about the suitability for a customer application. The
responsibility for the applicability and use in a particular customer design is always solely within the authority of the customer. Due to this
fact it is up to the customer to evaluate, where appropriate to investigate and decide whether the device with the specific product
characteristics described in the product specification is valid and suitable for the respective customer application or not.
2. Customer Responsibility related to Specific, in particular Safety-Relevant Applications
It has to be clearly pointed out that the possibility of a malfunction of electronic components or failure before the end of the usual lifetime
cannot be completely eliminated in the current state of the art, even if the products are operated within the range of the specifications.
In certain customer applications requiring a very high level of safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health it must be ensured by most advanced technological aid of suitable
design of the customer application that no injury or damage is caused to third parties in the event of malfunction or failure of an electronic
component. Therefore, customer is cautioned to verify that data sheets are current before placing orders. The current data sheets can be
downloaded at www.we-online.com.
3. Best Care and Attention
Any product-specific notes, cautions and warnings must be strictly observed. Any disregard will result in the loss of warranty.
4. Customer Support for Product Specifications
Some products within the product range may contain substances which are subject to restrictions in certain jurisdictions in order to serve
specific technical requirements. Necessary information is available on request. In this case the field sales engineer or the internal sales
person in charge should be contacted who will be happy to support in this matter.
5. Product R&D
Due to constant product improvement product specifications may change from time to time. As a standard reporting procedure of the
Product Change Notification (PCN) according to the JEDEC-Standard inform about minor and major changes. In case of further queries
regarding the PCN, the field sales engineer or the internal sales person in charge should be contacted. The basic responsibility of the
customer as per Section 1 and 2 remains unaffected.
6. Product Life Cycle
Due to technical progress and economical evaluation we also reserve the right to discontinue production and delivery of products. As a
standard reporting procedure of the Product Termination Notification (PTN) according to the JEDEC-Standard we will inform at an early stage
about inevitable product discontinuance. According to this we cannot guarantee that all products within our product range will always be
available. Therefore it needs to be verified with the field sales engineer or the internal sales person in charge about the current product
availability expectancy before or when the product for application design-in disposal is considered. The approach named above does not
apply in the case of individual agreements deviating from the foregoing for customer-specific products.
7. Property Rights
All the rights for contractual products produced by Würth Elektronik eiSos GmbH & Co. KG on the basis of ideas, development contracts as
well as models or templates that are subject to copyright, patent or commercial protection supplied to the customer will remain with Würth
Elektronik eiSos GmbH & Co. KG. Würth Elektronik eiSos GmbH & Co. KG does not warrant or represent that any license, either expressed or
implied, is granted under any patent right, copyright, mask work right, or other intellectual property right relating to any combination,
application, or process in which Würth Elektronik eiSos GmbH & Co. KG components or services are used.
8. General Terms and Conditions
Unless otherwise agreed in individual contracts, all orders are subject to the current version of the “General Terms and Conditions of Würth
Elektronik eiSos Group”, last version available at www.we-online.com.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
NMe 001.001 2020-11-20 DIN ISO 2768-1m
DESCRIPTION
WSEN-PADS Absolute Pressure
Sensor ORDER CODE
2511020213301
BUSINESS UNIT STATUS PAGE
eiSos Valid 7/7
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.