AS212 Drawing Datasheet by MPD (Memory Protection Devices)

04.40 [1210.17] 12129.25 [1.15] 60.30 [2.37]a Date SYM REVISION RECORD AUTH DR. CK. + 26.00 [1.02] 42.80 [1.68] 48.80 [1.92]_. \¢28.45 [1251.12] [.41.70 [1.64]—‘ "-” CONTACT ”+" CONTACT 9.00 [0.35] Tolerance (Except a! noted) MPD Memory Protection Devices, Inc 200 Broad Hollow Road, Fannjngdnle, New York 11735 decimal Scale Drawn By BS, i5 (.020) Approved By TB, Fractional Title 12v CIGARETTE SOCKET, 20AMP :l: .8 (.030) Angular Date Drawing Number i 3° 09/23/20 A5212
L
O
C
K
P
O
I
N
T
MATERIAL SPECIFICATION:
COVER: PVC
BODY: NYLON #66 WITH 30% GLASS FILLED,
UL FILE # E41781, UL94V-0
CONTACTS: BRASS, NICKEL PLATED
NUT: NYLON #66
BASE: NYLON #66
DECORATIVE PLATE: NYLON #66
RATING: 12V, 20AMP
ROHS COMPLIANT
PANEL CUT OUT
DECORATIVE PLATE
11/06/15 H
DIM. 41.70 WAS 41.60
DIM. 9.00 WAS 9.20
DIM. 60.30 WAS 60.00
DIM. 4.40 WAS 4.20
DIM. 48.80 WAS 48.50
DIM. 28.50 WAS 28.45
T.B. B.S.
11/13/15 JADDED UL RATING T.B. B.S.
09/23/20 KUPDATED UL FILE NO. T.B. B.S.