Tallysman Product Brochure 2019 Datasheet by Tallysman Wireless Inc.

View All Related Products | Download PDF Datasheet
@TALLYSMAN“
www.tallysman.com E: info@tallysman.com T: +1 613 591-3131
Affordable Precision
GNSS Antennas
What is your application? We can help!
Precision OEM and Housed: Single, Dual, Triple and Full-Band
antennas with optional L-Band support
Accutenna®, Helical, VeroStar™, and VeraPhase® Technologies
.TALLYSMANN Tight Phase Centre Great XrPol Rejection mm and M c» Milmlude m as on so Pm ms ,an mo in n 50 mo Isa (degree!) TWMJDD Series TWEODD Series
www.tallysman.com
Accutenna® Technology
Provides low axial ratio and high multipath
signal rejection. Suitable for the most
demanding applications
Features
Lightweight Single, Dual, Triple, and L-Band
Corrections
Very low-current options
Patented Accutenna® Technology
Pre-filtering options available
Antenna customization
(tuning, cables, connectors, radomes)
Short lead times
TW1700 Series
Embedded Single Band
Antennas
TW1800 Series
Embedded Dual Band
Antennas
TW7000 Series
Dual and Triple Band
Antennas
TW8000 Series
Dual Band
Antennas
TW2000 Series
Single Band
Antennas
TW3000 Series
Single, Dual, and Triple
Band Antennas
TW4000 Series
Single Band
Antennas
TW3000 Series
Embedded Single, Dual,
and Triple Band Antennas
X (mm)
0-1-2-3-4-5 1 2 3 4
0
1
-1
-2
-3
-4
2
3
4
5
Y (mm)
Tight Phase Centre
ϴ (degrees)
0-50-100-150 50 100 150
-45
-40
-35
-30
-25
-20
-15
-10
-5
0
Right and Left CP Magnitude in dB on 60 Phi Cuts
Great X-Pol Rejection
Learn More: accutenna.tallysman.com
When precision matters.‘g " E
E: info@tallysman.com T: +1 613 591-3131
Helical Technology
VeroStar™ Technology
Unprecedented performance in a lightweight,
military grade IP69K compliant form factor
Features
Provides Single, Dual, Triple, and L-Band coverage
Extremely lightweight (5g (OEM) - 37g)
Novel Helical element
Excellent axial ratio
Low noise amplifier and pre-filter
Embedded models coming soon
Precise, accurate, robust, lightweight survey
grade antenna
Features
Patent pending innovative Full Band Antenna
element
Models provide full GNSS Band and L-Band support
Excellent radiating pattern with low roll-off for
excellent low elevation tracking
Tight Phase Centre (±2 mm)
Excellent axial ratio for improved multipath rejection
Innovative low-noise amplifier with superior out of
band filtering
Waterproof with IP69K compliance
Embedded models coming soon
HC600
Iridium
Antenna
HC975
Triple Band
Antenna + L-Band
HC871
Dual Band
Antenna
VeroStar
Full Band and L-Band
Antenna
Model Frequencies Mounting
HC600 Iridium Surface Mount / Direct Screw
HC771 L1, G1, E1, B1 Surface Mount / Direct Screw
HC871 L1/L2, G1/G2, E1, B1 Surface Mount / Direct Screw
HC872 L1/L2, G1/G2, E1, B1, L-Band Corrections Surface Mount / Direct Screw
HC882 L1/L2, G1/G2/G3, E1/E5b, B1/B2, L-Band Corrections Surface Mount / Direct Screw
HC975 L1/L2/L5, G1/G3, E1/E5a/E5b, B1/B2/B2a, L-Band Corrections Surface Mount / Direct Screw
Model Frequencies Mounting
VSP600L All Bands, L-Band Corrections Pole / Pipe
VSP610 L1, G1, E1, B1 Pole / Pipe
VSP620 L1/L2, G1/G2, E1, B1 Pole / Pipe
VSP630 L1/L2/L5, G1/G3, E1/E5a/E5b,
B1/B2/B2a Pole / Pipe
VSP650L L1/L5, G1, E1/E5a, B1/B2a,
L-Band Corrections Pole / Pipe
Learn More: verostar.tallysman.com
Learn More: helical.tallysman.com
TA L LY S M A N a When precision matters.‘g 1! V fl
Contact us:
info@tallysman.com
T: +1 613 591-3131
About Tallysman: With global headquarters and manufacturing in Ottawa, Canada, Tallysman is a leading
manufacturer of high-precision antennas and components for Global Navigation Satellite System (GNSS)
applications. Tallysman’s mission is to support the needs of a new generation of positioning systems by
delivering unprecedented antenna precision at competitive prices. Learn more at www.tallysman.com
Tallysman-Product-Brochure-EN-v6.0 EN www.tallysman.com
© 2019 Tallysman Inc. All rights reserved. Tallysman, the “When Precision Matters” tag line and the Tallysman logo are trademarks or registered
trademarks of Tallysman Inc. and/or its affiliates in Canada and certain other countries. All other trademarks mentioned in this document are
the property of their respective owners. The information presented is subject to change without notice. Tallysman assumes no responsibility
or any errors or omissions in this document. Tallysman Wireless Inc. hereby disclaims any or all warranties and liabilities of any kind.
VeraPhase® Technology
VeraChoke® Technology
Features
Patented Full GNSS Bandwidth Antenna
± 35-50dB gain models available
Extremely tight phase centre variation (±1 mm) and
excellent PCV repeatability
TNC or N connector
Exceptionally low axial ratio from Zenith to Horizon
(< 2dB) resulting in excellent multipath rejection
Innovative low noise amplifier and filter to mitigate
Ligado and LTE
Features
Efficient VeraPhase Antenna element
50dB LNA gain
Three dimensional choke ring to mitigate multipath
N-Type connector
Available with or without SCIGN radome
Extremely tight phase centre variation (±0.5 mm) and
excellent PCV repeatability
VP6000 Series
VeraPhase® Antennas
VC6050
VeraChoke® Antenna
Model Frequencies Mounting
VP6000 L1/L2/L5, G1/G2/G3, E1/E5a/E5b/E6, B1/B2/B2a/B3, L6, L5,
L-Band Corrections Standard Survey Mount
VP6100 L1/L2/L5, G1/G2/G3, E1/E5a/E5b/E6, B1/B2/B2a/B3, L6, L5 Standard Survey Mount
VP6200 L1/L2, G1/G2/G3, E1/E5b, B1/B2, L-Band Corrections Standard Survey Mount
VP6300 L1/L2/L5, G1/G2/G3, E1/E5a/E5b, B1/B2 Standard Survey Mount
Model Frequencies Mounting
VC6050 L1/L2/L5, G1/G2/G3, E1/E5a/E5b/E6, B1/B2/B2a/B3, L6, L5,
L-Band Corrections Standard Survey Mount
Learn More: vera.tallysman.com