MCP23008, MCP23S08 Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
6‘ ‘MICFIDCHIP MCP23008/MCP23308 74; 4i% ‘ 7 <7» .=""><7» iiiiiiiiiiiii=""><7» iiiiii="" a="" ,,,,,,="" *h-j="" :,=""><7»><7»><7»>
2004-2019 Microchip Technology Inc. DS20001919F-page 1
Features
8-Bit Remote Bidirectional I/O Port
- I/O pins default to input
High-Speed I2C Interface (MCP23008)
- 100 kHz
- 400 kHz
-1.7MHz
High-Speed SPI Interface (MCP23S08)
-10MHz
Hardware Address Pins
- Three for the MCP23008 to allow up to eight
devices on the bus
- Two for the MCP23S08 to allow up to four
devices using the same Chip Select
Configurable Interrupt Output Pin
- Configurable as active-high, active-low or
open-drain
Configurable Interrupt Source
- Interrupt-on-change from configured defaults
or pin change
Polarity Inversion Register to Configure the
Polarity of the Input Port Data
External Reset Input
Low Standby Current: 1 µA (max.)
Operating Voltage:
- 1.8V to 5.5V at -40°C to +85°C
I2C at 100 kHz
SPI at 5 MHz
- 2.7V to 5.5V at -40°C to +85°C
I2C at 400 kHz
SPI at 10 MHz
- 4.5V to 5.5V at -40°C to +125°C
I2C at 1.7 kHz
SPI at 10 MHz
Packages
18-pin PDIP (300 mil)
18-pin SOIC (300 mil)
20-pin SSOP
20-pin QFN
Block Diagram
GP0
GP1
GP2
GP3
GP4
GP5
GP6
GP7
Serial
Control
GPIO
SCL
SDA
RESET
INT
8
Configuration/
8
A2:A0 3
Control
Registers
Serializer/
Deserializer
Interrupt
Logic
VDD
VSS
POR
Decode
Interface
SCK
SI
SO
MCP23S08
MCP23008
A1:A0
MCP23S08
MCP23008/MCP23S08
8-Bit I/O Expander with Serial Interface
HHHHH
2004-2019 Microchip Technology Inc. DS20001919F-page 2
MCP23008/MCP23S08
Package Types
SDA
SCL
NC
INT
RESET
A1
GP4
VDD
GP7
GP6
GP5
GP3
GP2
1
2
3
4
5
6
7
18
17
16
15
14
13
12
PDIP/SOIC
8
9
11
10
GP1
GP0
A0
A2
VSS
MCP23008
MCP23008
MCP23008
13
12
1
2
3
4
5
6
7
8
9
20
19
18
17
16
15
14
11
10
GP3
VDD
GP7
GP6
GP5
GP2
GP1
GP0
N/C
GP4
SDA
SCL
VSS
A0
N/C
A1
RESET
A2
NC
INT
SSOP
MCP23008
20
19
18
17
16
6
7
8
9
10
15
14
13
12
11
1
2
3
4
5
QFN
SCL
SDA
VSS
A0
N/C
A1
RESET
A2
NC
INT
GP3
VDD
GP7
GP6
GP5
GP2
GP1
GP0
N/C
GP4
4E1: at? kt; A0 at; at? at? ed at? 33F 33..» 334—» 33¢» 3214—» 23+» 13+» 334—» 3.3+» 13*
2004-2019 Microchip Technology Inc. DS20001919F-page 3
MCP23008/MCP23S08
Package Types: (Continued)
SI
SCK
CS
INT
RESET
A1
GP4
VDD
GP7
GP6
GP5
GP3
GP2
1
2
3
4
5
6
7
18
17
16
15
14
13
12
PDIP/SOIC
8
9
11
10
GP1
GP0
A0
SO
VSS
MCP23S08
MCP23S08
MCP23S08
13
12
1
2
3
4
5
6
7
8
9
20
19
18
17
16
15
14
11
10
GP3
VDD
GP7
GP6
GP5
GP2
GP1
GP0
N/C
GP4
SI
SCK
VSS
A0
N/C
A1
RESET
SO
CS
INT
SSOP
QFN
MCP23S08
20
19
18
17
16
6
7
8
9
10
15
14
13
12
11
1
2
3
4
5
SCK
SI
VSS
A0
N/C
A1
RESET
SO
CS
INT
GP3
VDD
GP7
GP6
GP5
GP2
GP1
GP0
N/C
GP4
2004-2019 Microchip Technology Inc. DS20001919F-page 4
MCP23008/MCP23S08
1.0 DEVICE OVERVIEW
The MCP23X08 device provides 8-bit, general
purpose, parallel I/O expansion for I2C bus or SPI
applications. The two devices differ in the number of
hardware address pins and the serial interface:
MCP23008 – I2C interface; three address pins
MCP23S08 – SPI interface; two address pins
The MCP23X08 consists of multiple 8-bit Configuration
registers for input, output and polarity selection. The
system master can enable the I/Os as either inputs or
outputs by writing the I/O Configuration bits. The data
for each input or output is kept in the corresponding
Input or Output register. The polarity of the Input Port
register can be inverted with the Polarity Inversion
register. All registers can be read by the system master.
The interrupt output can be configured to activate
under two conditions (mutually exclusive):
1. When any input state differs from its
corresponding Input Port register state, this is
used to indicate to the system master that an
input state has changed.
2. When an input state differs from a preconfigured
register value (DEFVAL register).
The Interrupt Capture register captures port values at
the time of the interrupt, thereby saving the condition
that caused the interrupt.
The Power-on Reset (POR) sets the registers to their
default values and initializes the device state machine.
The hardware address pins are used to determine the
device address.
1.1 Pin Descriptions
TABLE 1-1: PINOUT DESCRIPTION
Pin
Name
PDIP/
SOIC QFN SSOP Pin
Type Function
SCL/SCK 1 19 1 I Serial clock input.
SDA/SI 2 20 2 I/O Serial data I/O (MCP23008)/Serial data input (MCP23S08).
A2/SO 3 1 3 I/O Hardware address input (MCP23008)/
Serial data output (MCP23S08).
A2 must be biased externally.
A1 4 2 4 I Hardware address input. Must be biased externally.
A0 5 3 5 I Hardware address input. Must be biased externally.
RESET 6 4 6 I External Reset input. Must be biased externally.
NC/CS 7 5 7 I No connect (MCP23008)/External Chip Select input (MCP23S08).
INT 8 7 8 O Interrupt output. Can be configured for active-high, active-low or
open-drain.
VSS 9 17 9 P Ground.
GP0 10 9 12 I/O Bidirectional I/O pin. Can be enabled for interrupt-on-change and/or
internal weak pull-up resistor.
GP1 11 10 13 I/O Bidirectional I/O pin. Can be enabled for interrupt-on-change and/or
internal weak pull-up resistor.
GP2 12 11 14 I/O Bidirectional I/O pin. Can be enabled for interrupt-on-change and/or
internal weak pull-up resistor.
GP3 13 12 15 I/O Bidirectional I/O pin. Can be enabled for interrupt-on-change and/or
internal weak pull-up resistor.
GP4 14 13 16 I/O Bidirectional I/O pin. Can be enabled for interrupt-on-change and/or
internal weak pull-up resistor.
GP5 15 14 17 I/O Bidirectional I/O pin. Can be enabled for interrupt-on-change and/or
internal weak pull-up resistor.
GP6 16 15 18 I/O Bidirectional I/O pin. Can be enabled for interrupt-on-change and/or
internal weak pull-up resistor.
GP7 17 16 19 I/O Bidirectional I/O pin. Can be enabled for interrupt-on-change and/or
internal weak pull-up resistor.
VDD 18 18 20 P Power.
N/C 6, 8 10, 11
2004-2019 Microchip Technology Inc. DS20001919F-page 5
MCP23008/MCP23S08
1.2 Power-on Reset (POR)
The on-chip POR circuit holds the device in Reset until
VDD has reached a high enough voltage to deactivate
the POR circuit (i.e., release the device from Reset).
The maximum VDD rise time is specified in
Section 2.0, Electrical Characteristics.
When the device exits the POR condition (releases
Reset), device operating parameters (i.e., voltage,
temperature, serial bus frequency, etc.) must be met to
ensure proper operation.
1.3 Serial Interface
This block handles the functionality of the I2C
(MCP23008) or SPI (MCP23S08) interface protocol.
The MCP23X08 contains eleven registers that can be
addressed through the serial interface block (Table 1-2):
TABLE 1-2: REGISTER ADDRESSES
1.3.1 SEQUENTIAL OPERATION BIT
The Sequential Operation (SEQOP) bit (IOCON
register) controls the operation of the Address Pointer.
The Address Pointer can either be enabled (default) to
allow the Address Pointer to increment automatically
after each data transfer, or it can be disabled.
When operating in Sequential mode
(IOCON.SEQOP = 0), the Address Pointer automati-
cally increments to the next address after each byte
is clocked.
When operating in Byte mode (IOCON.SEQOP = 1),
the MCP23X08 does not increment its address
counter after each byte during the data transfer. This
gives the ability to continually read the same address
by providing extra clocks (without additional control
bytes). This is useful for polling the GPIO register for
data changes.
1.3.2 I2C INTERFACE
1.3.2.1 I2C Write Operation
The I2C Write operation includes the control byte and
register address sequence, as shown in the bottom of
Figure 1-1. This sequence is followed by eight bits of
data from the master and an Acknowledge (ACK) from
the MCP23008. The operation is ended with a STOP
or RESTART condition being generated by the master.
Data is written to the MCP23008 after every byte
transfer. If a STOP or RESTART condition is
generated during a data transfer, the data will not be
written to the MCP23008.
Byte writes and sequential writes are both supported
by the MCP23008. The MCP23008 increments its
address counter after each ACK during the data
transfer.
1.3.2.2 I2C Read Operation
The I2C Read operation includes the control byte
sequence, as shown in the bottom of Figure 1-1. This
sequence is followed by another control byte (includ-
ing the START condition and ACK) with the R/W bit
equal to a logic ‘1’ (R/W = 1). The MCP23008 then
transmits the data contained in the addressed register.
The sequence is ended with the master generating a
STOP or RESTART condition.
1.3.2.3 I2C Sequential Write/Read
For sequential operations (Write or Read), instead of
transmitting a STOP or RESTART condition after the
data transfer, the master clocks the next byte pointed to
by the Address Pointer (see Section 1.3.1 “Sequen-
tial Operation Bit” for details regarding sequential
operation control).
The sequence ends with the master sending a STOP or
RESTART condition.
The MCP23008 Address Pointer will roll over to
address zero after reaching the last register address.
Refer to Figure 1-1.
1.3.3 SPI INTERFACE
1.3.3.1 SPI Write Operation
The SPI Write operation is started by lowering CS. The
Write command (slave address with R/W bit cleared) is
then clocked into the device. The opcode is followed by
an address and at least one data byte.
1.3.3.2 SPI Read Operation
The SPI Read operation is started by lowering CS. The
SPI Read command (slave address with R/W bit set) is
then clocked into the device. The opcode is followed by
an address, with at least one data byte being clocked
out of the device.
Address Access to:
00h IODIR
01h IPOL
02h GPINTEN
03h DEFVAL
04h INTCON
05h IOCON
06h GPPU
07h INTF
08h INTCAP (Read-only)
09h GPIO
0Ah OLAT
HHHHDDDDD |:||:|—>|:| |:|:|:|:| |:|*+|:| |:|:|:|:|4>|:| |:|—>|:| \I D+H H \\ \fl
2004-2019 Microchip Technology Inc. DS20001919F-page 6
MCP23008/MCP23S08
FIGURE 1-1: MCP23008 I2C DEVICE PROTOCOL
1.3.3.3 SPI Sequential Write/Read
For sequential operations, instead of deselecting the
device by raising CS, the master clocks the next byte
pointed to by the Address Pointer.
The sequence ends by the raising of CS.
The MCP23S08 Address Pointer will roll over to
address zero after reaching the last register address.
1.4 Hardware Address Decoder
The hardware address pins are used to determine the
device address. To address a device, the correspond-
ing address bits in the control byte must match the pin
state.
MCP23008 has address pins A2, A1 and A0.
MCP23S08 has address pins A1 and A0.
The pins must be biased externally.
S
P
SR
w
R
OP
ADDR
DOUT
DIN
- START
- RESTART
- STOP
- Write
- Read
- Device opcode
- Device address
- Data out from MCP23008
- Data into MCP23008
SP
SR
W
R
OP ADDR DIN DIN
....
S
P
W
R
OP
ADDR
D
OUT
DOUT
.... P
SR WOP
D
IN
DIN
.... P
P
SR R
DOUT DOUT
....
P
OP
D
OUT
DOUT
.... P
SR OP DIN
....
P
OP
D
IN
S PWOP ADDR DIN DIN
....
Byte and Sequential Write
S
W
OP SR R
OP
D
OUT
DOUT
.... P
Byte and Sequential Read
S WOP ADDR DIN P
S
W
OP SR ROP D
OUT
P
Byte
Sequential
Byte
Sequential
T
2004-2019 Microchip Technology Inc. DS20001919F-page 7
MCP23008/MCP23S08
1.4.1 ADDRESSING I2C DEVICES
(MCP23008)
The MCP23008 is a slave I2C device that supports 7-bit
slave addressing, with the read/write bit filling out the
control byte. The slave address contains four fixed bits
and three user-defined hardware address bits (pins A2,
A1 and A0). Figure 1-2 shows the control byte format.
1.4.2 ADDRESSING SPI DEVICES
(MCP23S08)
The MCP23S08 is a slave SPI device. The slave
address contains five fixed bits and two user-defined
hardware address bits (pins A1 and A0), with the
read/write bit filling out the control byte. Figure 1-3
shows the control byte format.
FIGURE 1-2: I2C CONTROL BYTE
FORMAT
FIGURE 1-3: SPI CONTROL BYTE
FORMAT
FIGURE 1-4: I2C ADDRESSING REGISTERS
FIGURE 1-5: SPI ADDRESSING REGISTERS
S0100A2 A1 A0 R/W ACK
Start
bit
Slave Address
R/W bit
ACK bit
Control Byte
R/W = 0 = write
R/W = 1 = read
01000A1 A0 R/W
Slave Address
R/W bit
Control Byte
R/W = 0 = write
R/W = 1 = read
CS
S0100A2 A1 A0 0ACKA7A6A5A4A3A2A1A0ACK
Device Opcode Register Address
R/W = 0
The ACKs are provided by the MCP23008.
01000A1A0R/W A7A6A5A4A3A2A1A0
Device Opcode Register Address
CS
2004-2019 Microchip Technology Inc. DS20001919F-page 8
MCP23008/MCP23S08
1.5 GPIO Port
The GPIO module contains the data port (GPIO),
internal pull-up resistors and the Output Latches
(OLAT).
Reading the GPIO register reads the value on the port.
Reading the OLAT register only reads the OLAT, not
the actual value on the port.
Writing to the GPIO register actually causes a write to
the OLAT. Writing to the OLAT register forces the
associated output drivers to drive to the level in OLAT.
Pins configured as inputs turn off the associated output
driver and put it in high-impedance.
1.6 Configuration and Control
Registers
The Configuration and Control blocks contain the
registers as shown in Ta b l e 1 - 3 .
TABLE 1-3: CONFIGURATION AND CONTROL REGISTERS
Register
Name
Address
(hex) bit 7 bit 6 bit 5 bit 4 bit 3 bit 2 bit 1 bit 0 POR/RST
value
IODIR 00 IO7 IO6 IO5 IO4 IO3 IO2 IO1 IO0 1111 1111
IPOL 01 IP7 IP6 IP5 IP4 IP3 IP2 IP1 IP0 0000 0000
GPINTEN 02 GPINT7 GPINT6 GPINT5 GPINT4 GPINT3 GPINT2 GPINT1 GPINT0 0000 0000
DEFVAL 03 DEF7 DEF6 DEF5 DEF4 DEF3 DEF2 DEF1 DEF0 0000 0000
INTCON 04 IOC7 IOC6 IOC5 IOC4 IOC3 IOC2 IOC1 IOC0 0000 0000
IOCON 05 SREAD DISSLW HAEN*ODR INTPOL --00 000-
GPPU 06 PU7 PU6 PU5 PU4 PU3 PU2 PU1 PU0 0000 0000
INTF 07 INT7 INT6 INT5 INT4 INT3 INT2 INT1 INTO 0000 0000
INTCAP 08 ICP7 ICP6 ICP5 ICP4 ICP3 ICP2 ICP1 ICP0 0000 0000
GPIO 09 GP7GP6GP5GP4GP3GP2GP1GP00000 0000
OLAT 0A OL7 OL6 OL5 OL4 OL3 OL2 OL1 OL0 0000 0000
*Not used on the MCP23008.
2004-2019 Microchip Technology Inc. DS20001919F-page 9
MCP23008/MCP23S08
1.6.1 I/O DIRECTION (IODIR) REGISTER
Controls the direction of the data I/O.
When a bit is set, the corresponding pin becomes an
input. When a bit is clear, the corresponding pin
becomes an output.
REGISTER 1-1: IODIR – I/O DIRECTION REGISTER (ADDR 0x00)
R/W-1 R/W-1 R/W-1 R/W-1 R/W-1 R/W-1 R/W-1 R/W-1
IO7 IO6 IO5 IO4 IO3 IO2 IO1 IO0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 IO7:IO0: These bits control the direction of data I/O [7:0]
1 = Pin is configured as an input
0 = Pin is configured as an output
2004-2019 Microchip Technology Inc. DS20001919F-page 10
MCP23008/MCP23S08
1.6.2 INPUT POLARITY (IPOL) REGISTER
The IPOL register allows the user to configure the
polarity on the corresponding GPIO port bits.
If a bit is set, the corresponding GPIO register bit will
reflect the inverted value on the pin.
REGISTER 1-2: IPOL – INPUT POLARITY PORT REGISTER (ADDR 0x01)
R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0
IP7 IP6 IP5 IP4 IP3 IP2 IP1 IP0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 IP7:IP0: These bits control the polarity inversion of the input pins [7:0]
1 = GPIO register bit will reflect the opposite logic state of the input pin
0 = GPIO register bit will reflect the same logic state of the input pin
2004-2019 Microchip Technology Inc. DS20001919F-page 11
MCP23008/MCP23S08
1.6.3 INTERRUPT-ON-CHANGE
CONTROL (GPINTEN) REGISTER
The GPINTEN register controls the inter-
rupt-on-change feature for each pin.
If a bit is set, the corresponding pin is enabled for
interrupt-on-change. The DEFVAL and INTCON
registers must also be configured if any pins are
enabled for interrupt-on-change.
REGISTER 1-3: GPINTEN – INTERRUPT-ON-CHANGE PINS (ADDR 0x02)
R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0
GPINT7 GPINT6 GPINT5 GPINT4 GPINT3 GPINT2 GPINT1 GPINT0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 GPINT7:GPINT0: General Purpose I/O Interrupt-on-Change [7:0]
1 = Enable GPIO input pin for interrupt-on-change event
0 = Disable GPIO input pin for interrupt-on-change event
Refer to INTCON and GPINTEN.
2004-2019 Microchip Technology Inc. DS20001919F-page 12
MCP23008/MCP23S08
1.6.4 DEFAULT COMPARE (DEFVAL)
REGISTER FOR
INTERRUPT-ON-CHANGE
The default comparison value is configured in the
DEFVAL register. If enabled (via GPINTEN and
INTCON) to compare against the DEFVAL register, an
opposite value on the associated pin will cause an
interrupt to occur.
REGISTER 1-4: DEFVAL – DEFAULT VALUE REGISTER (ADDR 0x03)
R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0
DEF7 DEF6 DEF5 DEF4 DEF3 DEF2 DEF1 DEF0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 DEF7:DEF0: These bits set the compare value for pins configured for interrupt-on-change from
defaults [7:0]. Refer to INTCON.
If the associated pin level is the opposite from the register bit, an interrupt occurs.
Refer to INTCON and GPINTEN.
2004-2019 Microchip Technology Inc. DS20001919F-page 13
MCP23008/MCP23S08
1.6.5 INTERRUPT CONTROL (INTCON)
REGISTER
The INTCON register controls how the associated pin
value is compared for the interrupt-on-change feature.
If a bit is set, the corresponding I/O pin is compared
against the associated bit in the DEFVAL register. If a
bit value is clear, the corresponding I/O pin is compared
against the previous value.
REGISTER 1-5: INTCON – INTERRUPT-ON-CHANGE CONTROL REGISTER (ADDR 0x04)
R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0
IOC7 IOC6 IOC5 IOC4 IOC3 IOC2 IOC1 IOC0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 IOC7:IOC0: These bits control how the associated pin value is compared for interrupt-on-change [7:0]
1 = Controls how the associated pin value is compared for interrupt-on-change
0 = Pin value is compared against the previous pin value
Refer to INTCON and GPINTEN.
2004-2019 Microchip Technology Inc. DS20001919F-page 14
MCP23008/MCP23S08
1.6.6 CONFIGURATION (IOCON)
REGISTER
The IOCON register contains several bits for
configuring the device:
The Sequential Operation (SEQOP) controls the
incrementing function of the Address Pointer. If
the Address Pointer is disabled, the Address
Pointer does not automatically increment after
each byte is clocked during a serial transfer. This
feature is useful when it is desired to continuously
poll (read) or modify (write) a register.
The Slew Rate (DISSLW) bit controls the slew
rate function on the SDA pin. If enabled, the SDA
slew rate will be controlled when driving from a
high to a low.
The Hardware Address Enable (HAEN) control bit
enables/disables the hardware address pins (A1,
A0) on the MCP23S08. This bit is not used on the
MCP23008. The address pins are always enabled
on the MCP23008.
The Open-Drain (ODR) control bit
enables/disables the INT pin for open-drain
configuration.
The Interrupt Polarity (INTPOL) control bit sets
the polarity of the INT pin. This bit is functional
only when the ODR bit is cleared, configuring the
INT pin as active push-pull.
REGISTER 1-6: IOCON – I/O EXPANDER CONFIGURATION REGISTER (ADDR 0x05)
U-0 U-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 U-0
SEQOP DISSLW HAEN ODR INTPOL
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-6 Unimplemented: Read as ‘0
bit 5 SEQOP: Sequential Operation Mode
1 = Sequential operation disabled, Address Pointer does not increment
0 = Sequential operation enabled, Address Pointer increments
bit 4 DISSLW: Slew Rate Control Bit for SDA Output
1 = Slew rate disabled
0 = Slew rate enabled
bit 3 HAEN: Hardware Address Enable (MCP23S08 only)
Address pins are always enabled on MCP23008.
1 = Enables the MCP23S08 address pins
0 = Disables the MCP23S08 address pins
bit 2 ODR: This bit configures the INT pin as an open-drain output
1 = Open-drain output (overrides the INTPOL bit)
0 = Active driver output (INTPOL bit sets the polarity)
bit 1 INTPOL: This bit sets the polarity of the INT output pin
1 = Active-high
0 = Active-low
bit 0 Unimplemented: Read as ‘0
2004-2019 Microchip Technology Inc. DS20001919F-page 15
MCP23008/MCP23S08
1.6.7 PULL-UP RESISTOR
CONFIGURATION (GPPU)
REGISTER
The GPPU register controls the pull-up resistors for the
PORT pins. If a bit is set and the corresponding pin is
configured as an input, the corresponding PORT pin is
internally pulled up with a 100 k resistor.
REGISTER 1-7: GPPU – GPIO PULL-UP RESISTOR REGISTER (ADDR 0x06)
R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0
PU7 PU6 PU5 PU4 PU3 PU2 PU1 PU0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 PU7:PU0: These bits control the weak pull-up resistors on each pin (when configured as an input) [7:0]
1 = Pull-up enabled
0 = Pull-up disabled
2004-2019 Microchip Technology Inc. DS20001919F-page 16
MCP23008/MCP23S08
1.6.8 INTERRUPT FLAG (INTF)
REGISTER
The INTF register reflects the interrupt condition on the
PORT pins of any pin that is enabled for interrupts via
the GPINTEN register. A ‘set’ bit indicates that the
associated pin caused the interrupt.
This register is ‘read-only’. Writes to this register will be
ignored.
Note: INTF will always reflect the pin(s) that
have an interrupt condition. For example,
one pin causes an interrupt to occur and is
captured in INTCAP and INF. If before
clearing the interrupt another pin
changes, which would normally cause an
interrupt, it will be reflected in INTF, but
not INTCAP.
REGISTER 1-8: INTF – INTERRUPT FLAG REGISTER (ADDR 0x07)
R-0 R-0 R-0 R-0 R-0 R-0 R-0 R-0
INT7 INT6 INT5 INT4 INT3 INT2 INT1 INT0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 INT7:INT0: These bits reflect the interrupt condition on the port. Will reflect the change only if interrupts
are enabled (GPINTEN) [7:0].
1 = Pin caused interrupt
0 = Interrupt not pending
2004-2019 Microchip Technology Inc. DS20001919F-page 17
MCP23008/MCP23S08
1.6.9 INTERRUPT CAPTURE (INTCAP)
REGISTER
The INTCAP register captures the GPIO port value at
the time the interrupt occurred. The register is
‘read-only’ and is updated only when an interrupt
occurs. The register will remain unchanged until the
interrupt is cleared via a read of INTCAP or GPIO.
REGISTER 1-9: INTCAP – INTERRUPT CAPTURED VALUE FOR PORT REGISTER (ADDR 0x08)
R-x R-x R-x R-x R-x R-x R-x R-x
ICP7 ICP6 ICP5 ICP4 ICP3 ICP2 ICP1 ICP0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 ICP7:ICP0: These bits reflect the logic level on the PORT pins at the time of interrupt due to pin
change [7:0]
1 =Logic-high
0 = Logic-low
2004-2019 Microchip Technology Inc. DS20001919F-page 18
MCP23008/MCP23S08
1.6.10 PORT (GPIO) REGISTER
The GPIO register reflects the value on the port.
Reading from this register reads the port. Writing to this
register modifies the Output Latch (OLAT) register.
REGISTER 1-10: GPIO – GENERAL PURPOSE I/O PORT REGISTER (ADDR 0x09)
R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0
GP7 GP6 GP5 GP4 GP3 GP2 GP1 GP0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 GP7:GP0: These bits reflect the logic level on the pins [7:0]
1 =Logic-high
0 = Logic-low
2004-2019 Microchip Technology Inc. DS20001919F-page 19
MCP23008/MCP23S08
1.6.11 OUTPUT LATCH REGISTER (OLAT)
The OLAT register provides access to the output
latches. A read from this register results in a read of the
OLAT and not the port itself. A write to this register
modifies the output latches that modify the pins
configured as outputs.
REGISTER 1-11: OLAT – OUTPUT LATCH REGISTER 0 (ADDR 0x0A)
R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0
OL7 OL6 OL5 OL4 OL3 OL2 OL1 OL0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 OL7:OL0: These bits reflect the logic level on the output latch [7:0]
1 =Logic-high
0 = Logic-low
2004-2019 Microchip Technology Inc. DS20001919F-page 20
MCP23008/MCP23S08
1.7 Interrupt Logic
The interrupt output pin will activate if an internal
interrupt occurs. The interrupt block is configured by
the following registers:
GPINTEN – enables the individual inputs
DEFVAL – holds the values that are compared
against the associated input port values
INTCON – controls if the input values are
compared against DEFVAL or the previous values
on the port
IOCON (ODR and INPOL) – configures the INT
pin as push-pull, open-drain and active-level
Only pins configured as inputs can cause interrupts.
Pins configured as outputs have no affect on INT.
Interrupt activity on the port will cause the port value to
be captured and copied into INTCAP. The interrupt will
remain active until the INTCAP or GPIO register is
read. Writing to these registers will not affect the
interrupt.
The first interrupt event will cause the port contents to
be copied into the INTCAP register. Subsequent
interrupt conditions on the port will not cause an
interrupt to occur as long as the interrupt is not cleared
by a read of INTCAP or GPIO.
1.7.1 INTERRUPT CONDITIONS
There are two possible configurations to cause
interrupts (configured via INTCON):
1. Pins configured for interrupt-on-pin-change
will cause an interrupt to occur if a pin changes
to the opposite state. The default state is reset
after an interrupt occurs. For example, an
interrupt occurs by an input changing from ‘1’ to
0’. The new initial state for the pin is a logic 0’.
2. Pins configured for interrupt-on-change from
register value will cause an interrupt to occur if
the corresponding input pin differs from the
register bit. The interrupt condition will remain as
long as the condition exists, regardless if the
INTAP or GPIO is read.
See Figure 1-6 and Figure 1-7 for more information on
interrupt operations.
FIGURE 1-6: INTERRUPT-ON-PIN-CHANGE
FIGURE 1-7: INTERRUPT-ON-CHANGE
FROM REGISTER
DEFAULT
GPx
INT ACTIVE ACTIVE
Port value
is captured
into INTCAP
Read GPIU
or INTCAP
Port value
is captured
into INTCAP
INT
Port value
is captured
into INTCAP
Read GPIU
or INTCAP
DEFVAL
X X X X X 0 X X
GP2
76543210
GP:
ACTIVE
ACTIVE
(INT clears only if interrupt
condition does not exist.)
2004-2019 Microchip Technology Inc. DS20001919F-page 21
MCP23008/MCP23S08
2.0 ELECTRICAL CHARACTERISTICS
Absolute Maximum Ratings †
Ambient temperature under bias.............................................................................................................-40°C to +125°C
Storage temperature .............................................................................................................................. -65°C to +150°C
Voltage on VDD with respect to VSS ......................................................................................................... -0.3V to +5.5V
Voltage on all other pins with respect to VSS (except VDD)............................................................. -0.6V to (VDD + 0.6V)
Total power dissipation (Note) .............................................................................................................................700 mW
Maximum current out of VSS pin ...........................................................................................................................150 mA
Maximum current into VDD pin ..............................................................................................................................125 mA
Input clamp current, IIK (VI < 0 or VI > VDD) 20 mA
Output clamp current, IOK (VO < 0 or VO > VDD) 20 mA
Maximum output current sunk by any output pin ....................................................................................................25 mA
Maximum output current sourced by any output pin ...............................................................................................25 mA
Note: Power dissipation is calculated as follows:
PDIS = VDD x {IDD - IOH} + {(VDD-VOH) x IOH} + (VOL x IOL)
NOTICE: Stresses above those listed under “Absolute Maximum Ratings” may cause permanent damage to the
device. This is a stress rating only and functional operation of the device at those or any other conditions above those
indicated in the operation listings of this specification is not implied. Exposure to maximum rating conditions for
extended periods may affect device reliability.
2004-2019 Microchip Technology Inc. DS20001919F-page 22
MCP23008/MCP23S08
2.1 DC Characteristics
DC Characteristics
Operating Conditions (unless otherwise indicated):
1.8V VDD 5.5V at -40C TA +85C (I-Temp)
4.5V VDD 5.5V at -40C TA +125C (E-Temp) (Note 1)
Param
No. Characteristic Sym. Min. Typ. Max. Units Conditions
D001 Supply Voltage VDD 1.8 — 5.5 V
D002 VDD Start Voltage to
Ensure Power-on
Reset
VPOR —VSS —V
D003 VDD Rise Rate to
Ensure Power-on
Reset
SVDD 0.05 V/ms Design guidance only.
Not tested.
D004 Supply Current IDD 1 mA SCL/SCK = 1 MHz
D005 Standby current IDDS ——1µA
2 µA 4.5V - 5.5V @ +125C
(Note 1)
Input Low-Voltage
D030 A0, A1 (TTL buffer) VIL VSS —0.15VDD V
D031 CS, GPIO, SCL/SCK,
SDA, A2, RESET
(Schmitt Trigger)
VSS —0.2VDD V
Input High-Voltage
D040 A0, A1
(TTL buffer)
VIH 0.25 VDD + 0.8 VDD V
D041 CS, GPIO, SCL/SCK,
SDA, A2, RESET
(Schmitt Trigger)
0.8 VDD —VDD V For entire VDD range.
Input Leakage Current
D060 I/O PORT pins IIL ——±1µAVSS VPIN VDD
Output Leakage Current
D065 I/O PORT pins ILO ——±1µAVSS VPIN VDD
D070 GPIO weak pull-up
current
IPU 40 75 115 µA VDD = 5V, GP Pins = VSS
–40°C TA +85°C
Output Low-Voltage
D080 GPIO VOL ——0.6VIOL = 8.5 mA, VDD = 4.5V
INT 0.6 V IOL = 1.6 mA, VDD = 4.5V
SO, SDA 0.6 V IOL = 3.0 mA, VDD = 1.8V
SDA 0.8 V IOL = 3.0 mA, VDD = 4.5V
Output High-Voltage
D090 GPIO, INT, SO VOH VDD – 0.7 V IOH = -3.0 mA, VDD = 4.5V
VDD – 0.7 IOH = -400 µA, VDD = 1.8V
Capacitive Loading Specs on Output Pins
D101 GPIO, SO, INT CIO ——50pF
D102 SDA CB 400 pF
Note 1: This parameter is characterized, not 100% tested.
2004-2019 Microchip Technology Inc. DS20001919F-page 23
MCP23008/MCP23S08
FIGURE 2-1: LOAD CONDITIONS FOR DEVICE TIMING SPECIFICATIONS
FIGURE 2-2: RESET AND DEVICE RESET TIMER TIMING
135 pF
1k
VDD
SCL and
SDA pin
MCP23008
50 pF
Pin
VDD
RESET
Internal
RESET
34
Output pin
32
30
2004-2019 Microchip Technology Inc. DS20001919F-page 24
MCP23008/MCP23S08
TABLE 2-1: DEVICE RESET SPECIFICATIONS
FIGURE 2-3: I2C BUS START/STOP BITS TIMING
FIGURE 2-4: I2C BUS DATA TIMING
AC Characteristics
Operating Conditions (unless otherwise indicated):
1.8V VDD 5.5V at -40C TA +85C (I-Temp)
4.5V VDD 5.5V at -40C TA +125C (E-Temp) (Note 1)
Param
No. Characteristic Sym. Min. Typ.(1) Max. Units Conditions
30 RESET Pulse Width
(Low)
TRSTL1 — — µs
32 Device Active After
RESET high
THLD —0µsVDD = 5.0V
34 Output High-Impedance
from RESET Low
TIOZ —— 1 µs
Note 1: This parameter is characterized, not 100% tested.
91 93
SCL
SDA
START
Condition STOP
Condition
90 92
90 91 92
100
101
103
106 107
109 109 110
102
SCL
SDA
In
SDA
Out
2004-2019 Microchip Technology Inc. DS20001919F-page 25
MCP23008/MCP23S08
I2C BUS DATA REQUIREMENTS
I2C AC Characteristics
Operating Conditions (unless otherwise indicated):
1.8V VDD 5.5V at -40C TA +85C (I-Temp)
4.5V VDD 5.5V at -40C TA +125C (E-Temp) (Note 1)
RPU (SCL, SDA) = 1 k, CL (SCL, SDA) = 135 pF
Param
No.
Characteristic Sym. Min. Typ. Max. Units Conditions
100 Clock High Time: THIGH
100 kHz mode 4.0 µs 1.8V – 5.5V (I-Temp)
400 kHz mode 0.6 µs 2.7V – 5.5V (I-Temp)
1.7 MHz mode 0.12 µs 4.5V – 5.5V (E-Temp)
101 Clock Low Time: TLOW
100 kHz mode 4.7 µs 1.8V – 5.5V (I-Temp)
400 kHz mode 1.3 µs 2.7V – 5.5V (I-Temp)
1.7 MHz mode 0.32 µs 4.5V – 5.5V (E-Temp)
102 SDA and SCL Rise Time: TR
(Note 1)
100 kHz mode 1000 ns 1.8V – 5.5V (I-Temp)
400 kHz mode 20 + 0.1 CB(2) 300 ns 2.7V – 5.5V (I-Temp)
1.7 MHz mode 20 160 ns 4.5V – 5.5V (E-Temp)
103 SDA and SCL Fall Time: TF
(Note 1)
100 kHz mode 300 ns 1.8V – 5.5V (I-Temp)
400 kHz mode 20 + 0.1 CB(2) 300 ns 2.7V – 5.5V (I-Temp)
1.7 MHz mode 20 80 ns 4.5V – 5.5V (E-Temp)
90 START Condition Setup Time: TSU:STA
100 kHz mode 4.7 µs 1.8V – 5.5V (I-Temp)
400 kHz mode 0.6 µs 2.7V – 5.5V (I-Temp)
1.7 MHz mode 0.16 µs 4.5V – 5.5V (E-Temp)
91 START Condition Hold Time: THD:STA
100 kHz mode 4.0 µs 1.8V – 5.5V (I-Temp)
400 kHz mode 0.6 µs 2.7V – 5.5V (I-Temp)
1.7 MHz mode 0.16 µs 4.5V – 5.5V (E-Temp)
106 Data Input Hold Time: THD:DAT
100 kHz mode 0 3.45 µs 1.8V – 5.5V (I-Temp)
400 kHz mode 0 0.9 µs 2.7V – 5.5V (I-Temp)
1.7 MHz mode 0 0.15 µs 4.5V – 5.5V (E-Temp)
107 Data Input Setup Time: TSU:DAT
100 kHz mode 250 ns 1.8V – 5.5V (I-Temp)
400 kHz mode 100 ns 2.7V – 5.5V (I-Temp)
1.7 MHz mode 0.01 µs 4.5V – 5.5V (E-Temp)
92 STOP Condition Setup Time: TSU:STO
100 kHz mode 4.0 µs 1.8V – 5.5V (I-Temp)
400 kHz mode 0.6 µs 2.7V – 5.5V (I-Temp)
1.7 MHz mode 0.16 µs 4.5V – 5.5V (E-Temp)
Note 1: This parameter is characterized, not 100% tested.
2: CB is specified to be from 10 to 400 pF.
2004-2019 Microchip Technology Inc. DS20001919F-page 26
MCP23008/MCP23S08
FIGURE 2-5: SPI INPUT TIMING
109 Output Valid From Clock: TAA
100 kHz mode 3.45 µs 1.8V – 5.5V (I-Temp)
400 kHz mode 0.9 µs 2.7V – 5.5V (I-Temp)
1.7 MHz mode 0.18 µs 4.5V – 5.5V (E-Temp)
110 Bus Free Time: TBUF
100 kHz mode 4.7 µs 1.8V – 5.5V (I-Temp)
400 kHz mode 1.3 µs 2.7V – 5.5V (I-Temp)
1.7 MHz mode N/A N/A µs 4.5V – 5.5V (E-Temp)
Bus Capacitive Loading: CB
100 kHz and 400 kHz 400 pF (Note 1)
1.7 MHz 100 pF (Note 1)
Input Filter Spike
Suppression: (SDA and SCL)
TSP
100 kHz and 400 kHz 50 ns
1.7 MHz 10 ns Spike suppression off
I2C BUS DATA REQUIREMENTS (CONTINUED)
I2C AC Characteristics
Operating Conditions (unless otherwise indicated):
1.8V VDD 5.5V at -40C TA +85C (I-Temp)
4.5V VDD 5.5V at -40C TA +125C (E-Temp) (Note 1)
RPU (SCL, SDA) = 1 k, CL (SCL, SDA) = 135 pF
Param
No.
Characteristic Sym. Min. Typ. Max. Units Conditions
Note 1: This parameter is characterized, not 100% tested.
2: CB is specified to be from 10 to 400 pF.
CS
SCK
SI
SO
1
5
4
7
6
3
10
2
LSb in
MSb in
high-impedance
11
Mode 1,1
Mode 0,0
2004-2019 Microchip Technology Inc. DS20001919F-page 27
MCP23008/MCP23S08
FIGURE 2-6: SPI OUTPUT TIMING
CS
SCK
SO
8
13
MSb out LSb out
2
14
don’t care
SI
Mode 1,1
Mode 0,0
9
12
TABLE 2-2: SPI INTERFACE AC CHARACTERISTICS
SPI Interface AC Characteristics
Operating Conditions (unless otherwise indicated):
1.8V VDD 5.5V at -40C TA +85C (I-Temp)
4.5V VDD 5.5V at -40C TA +125C (E-Temp) (Note 1)
Param
No. Characteristic Sym. Min. Typ. Max. Units Conditions
Clock Frequency FCLK 5 MHz 1.8V – 5.5V (I-Temp)
10 MHz 2.7V – 5.5V (I-Temp)
10 MHz 4.5V – 5.5V (E-Temp)
1CS
Setup Time TCSS 50 — ns
2CS
Hold Time TCSH 100 ns 1.8V – 5.5V (I-Temp)
50 ns 2.7V – 5.5V (I-Temp)
50 ns 4.5V – 5.5V (E-Temp)
3CS
Disable Time TCSD 100 ns 1.8V – 5.5V (I-Temp)
50 ns 2.7V – 5.5V (I-Temp)
50 ns 4.5V – 5.5V (E-Temp)
4 Data Setup Time TSU 20 ns 1.8V – 5.5V (I-Temp)
10 ns 2.7V – 5.5V (I-Temp)
10 ns 4.5V – 5.5V (E-Temp)
5 Data Hold Time THD 20 ns 1.8V – 5.5V (I-Temp)
10 ns 2.7V – 5.5V (I-Temp)
10 ns 4.5V – 5.5V (E-Temp)
6 CLK Rise Time TR—— 2 µsNote 1
7 CLK Fall Time TF—— 2 µsNote 1
8 Clock High Time THI 90 ns 1.8V – 5.5V (I-Temp)
45 ns 2.7V – 5.5V (I-Temp)
45 ns 4.5V – 5.5V (E-Temp)
Note 1: This parameter is characterized, not 100% tested.
2: TV = 90 ns (max) when Address Pointer rolls over from address 0x0A to 0x00.
2004-2019 Microchip Technology Inc. DS20001919F-page 28
MCP23008/MCP23S08
FIGURE 2-7: GPIO AND INT TIMING
9 Clock Low Time TLO 90 ns 1.8V – 5.5V (I-Temp)
45 ns 2.7V – 5.5V (I-Temp)
45 ns 4.5V – 5.5V (E-Temp)
10 Clock Delay Time TCLD 50 — ns
11 Clock Enable Time TCLE 50 — ns
12(2) Output Valid from Clock Low TV 90 ns 1.8V – 5.5V (I-Temp)
45 ns 2.7V – 5.5V (I-Temp)
45 ns 4.5V – 5.5V (E-Temp)
13 Output Hold Time THO 0—ns
14 Output Disable Time TDIS ——100ns
TABLE 2-2: SPI INTERFACE AC CHARACTERISTICS (CONTINUED)
SPI Interface AC Characteristics
Operating Conditions (unless otherwise indicated):
1.8V VDD 5.5V at -40C TA +85C (I-Temp)
4.5V VDD 5.5V at -40C TA +125C (E-Temp) (Note 1)
Param
No. Characteristic Sym. Min. Typ. Max. Units Conditions
Note 1: This parameter is characterized, not 100% tested.
2: TV = 90 ns (max) when Address Pointer rolls over from address 0x0A to 0x00.
50
SCL/SCK
SDA/SI
In
GPn
Pin
D0
D1
LSb of data byte zero
during a Write or Read
INT
Pin
INT pin active
51
command, depending
on parameter.
Output
GPn
Pin
Input
inactive
53
52
Register
Loaded
2004-2019 Microchip Technology Inc. DS20001919F-page 29
MCP23008/MCP23S08
TABLE 2-3: GP AND INT PINS
AC Characteristics
Operating Conditions (unless otherwise indicated):
1.8V VDD 5.5V at -40C TA +85C (I-Temp)
4.5V VDD 5.5V at -40C TA +125C (E-Temp) (Note 1)
Param
No. Characteristic Sym. Min. Typ. Max. Units Conditions
50 Serial data to output valid TGPOV ——500ns
51 Interrupt pin disable time TINTD ——600ns
52 GP input change to register
valid
TGPIV ——450ns
53 IOC event to INT active TGPINT ——600ns
Glitch Filter on GP Pins TGLITCH ——150ns
Note 1: This parameter is characterized, not 100% tested
aaaaaafiaa aaaaaaaaa xxxxxxxxxxxxxxxxx xxxxxxxxxxxxxxxxx O 0 Q YYWWNNN 0% O HHHHHHHHHHHI'HHHH Mflflflflfl O Q YYWWNNN ‘ mxxxx xxxxxx xxxxxx YWWNNN HHHHHHHHHH XXXXXXXXXXX XXXXXXXXXXX wawm (D UUUHUUUUHU HHHr'Hr'HJ-‘HI'HHHHHH Mflflflflfl 019 Wfififififi HHHHHHHHHH €§ (D UUUHUUUUHU NNN
2004-2019 Microchip Technology Inc. DS20001919F-page 30
MCP23008/MCP23S08
3.0 PACKAGING INFORMATION
3.1 Package Marking Information
18-Lead PDIP (300 mil)
18-Lead SOIC (300 mil)
20-Lead SSOP
Example:
Example:
Example:
MCP23008-E/P^^
0634256
Legend: XX...X Customer-specific information
Y Year code (last digit of calendar year)
YY Year code (last 2 digits of calendar year)
WW Week code (week of January 1 is week ‘01’)
NNN Alphanumeric traceability code
Pb-free JEDEC designator for Matte Tin (Sn)
*This package is Pb-free. The Pb-free JEDEC designator ( )
can be found on the outer packaging for this package.
Note: In the event the full Microchip part number cannot be marked on one line, it will
be carried over to the next line, thus limiting the number of available
characters for customer-specific information.
3
e
3
e
20-Lead QFN Example:
MCP23008-E/P
3
e
1912256
MCP23008
E/SO
1912256
23S08
E/ML
1912
256
3
e
MCP23S08
E/SS
3
e
1912256
FHHHHHHHHHHHHHHHHH 4 wwwwwwwww
2004-2019 Microchip Technology Inc. DS20001919F-page 31
MCP23008/MCP23S08
/HDG3ODVWLF'XDO,Q/LQH3±PLO%RG\>3',3@
1RWHV
 3LQYLVXDOLQGH[IHDWXUHPD\YDU\EXWPXVWEHORFDWHGZLWKLQWKHKDWFKHGDUHD
 6LJQLILFDQW&KDUDFWHULVWLF
 'LPHQVLRQV'DQG(GRQRWLQFOXGHPROGIODVKRUSURWUXVLRQV0ROGIODVKRUSURWUXVLRQVVKDOOQRWH[FHHGSHUVLGH
 'LPHQVLRQLQJDQGWROHUDQFLQJSHU$60(<0
%6& %DVLF'LPHQVLRQ7KHRUHWLFDOO\H[DFWYDOXHVKRZQZLWKRXWWROHUDQFHV
1RWH )RUWKHPRVWFXUUHQWSDFNDJHGUDZLQJVSOHDVHVHHWKH0LFURFKLS3DFNDJLQJ6SHFLILFDWLRQORFDWHGDW
KWWSZZZPLFURFKLSFRPSDFNDJLQJ
8QLWV ,1&+(6
'LPHQVLRQ/LPLWV 0,1 120 0$;
1XPEHURI3LQV 1 
3LWFK H %6&
7RSWR6HDWLQJ3ODQH $ ± ± 
0ROGHG3DFNDJH7KLFNQHVV $   
%DVHWR6HDWLQJ3ODQH $  ± ±
6KRXOGHUWR6KRXOGHU:LGWK (   
0ROGHG3DFNDJH:LGWK (   
2YHUDOO/HQJWK '   
7LSWR6HDWLQJ3ODQH /   
/HDG7KLFNQHVV F   
8SSHU/HDG:LGWK E   
/RZHU/HDG:LGWK E   
2YHUDOO5RZ6SDFLQJ H% ± ± 
NOTE 1
N
E1
D
123
A
A1
A2
L
E
eB
c
e
b1
b
0LFURFKLS 7HFKQRORJ\ 'UDZLQJ &%
W H H H H H H H H H (DATUM B) / ‘ W/X‘ (DATUM A) — //// ' ‘—— E] / //// H NOTEH /’//// \ H H 5:5 A A2 i SEATING 7 7 , PLANE H A1 7 SIDE VIEW
2004-2019 Microchip Technology Inc. DS20001919F-page 32
MCP23008/MCP23S08
B
A
0.20 C A
0.33 C A B
0.25 C A B
(DATUM B)
(DATUM A)
C
SEATING
PLANE
12
N
2X 18 TIPS
TOP VIEW END VIEW
SIDE VIEW
NOTE 1
0.10 C
0.08 C
Microchip Technology Drawing C04-051D Sheet 1 of 2
2X
18X
For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Note:
18-Lead Plastic Small Outline (SO) - Wide, 7.50 mm (.300 In.) Body [SOIC]
D
EE1
e18X b
AA2
A1
0.10 C B
2X
DETAIL A
2004-2019 Microchip Technology Inc. DS20001919F-page 33
MCP23008/MCP23S08
18-Lead Plastic Small Outline (SO) - Wide, 7.50 mm (.300 In.) Body [SOIC]
For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Note:
Foot Angle 0° - 8°
15°-
Mold Draft Angle Bottom
15°-
Mold Draft Angle Top
0.51-0.31
b
Lead Width
0.33-0.20
c
Lead Thickness
1.27-0.40LFoot Length
0.75-0.25hChamfer (Optional)
11.55 BSCDOverall Length
7.50 BSC
E1
Molded Package Width
10.30 BSCEOverall Width
0.30-0.10
A1
Standoff
--2.05A2Molded Package Thickness
2.65--AOverall Height
1.27 BSC
e
Pitch
18NNumber of Pins
MAXNOMMINDimension Limits
MILLIMETERSUnits
Footprint 1.40 REFL1
§
Microchip Technology Drawing No. C04-051D Sheet 2 of 2
or protrusion, which shall not exceed 0.25 mm per side.
3.
REF: Reference Dimension, usually without tolerance, for information purposes only.
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
1.
2.
4.
Notes:
Dimension D does not include mold flash, protrusions or gate burrs, which shall
Pin 1 visual index feature may vary, but must be located within the hatched area.
§ Significant Characteristic
Dimensioning and tolerancing per ASME Y14.5M
not exceed 0.15 mm per end. Dimension E1 does not include interlead flash
5. Datums A & B to be determined at Datum H.
Lead Angle 0° --
L
(L1)
DETAIL A
‘flUUUUUUUU L A 'flUQQUUUUUfi ADP /
2004-2019 Microchip Technology Inc. DS20001919F-page 34
MCP23008/MCP23S08
RECOMMENDED LAND PATTERN
Dimension Limits
Units
Contact Pad Spacing
Contact Pitch
MILLIMETERS
1.27 BSC
MIN
E
MAX
Contact Pad Length (X18)
Contact Pad Width (X18)
Y
X
1.90
0.60
Microchip Technology Drawing C04-2051A
NOM
18-Lead Plastic Small Outline (SO) - Wide, 7.50 mm (.300 In.) Body [SOIC]
12
18
CContact Pad Spacing 9.40
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
Notes:
Dimensioning and tolerancing per ASME Y14.5M1.
For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Note:
C
X
Y
E
SILK SCREEN
// SIDE VIEW 6; -III UUwUU CC j mm 7 Av flHH fl uml \ I ‘‘‘‘ mm ‘‘‘‘ m m BO TOM VIEW
2004-2019 Microchip Technology Inc. DS20001919F-page 35
MCP23008/MCP23S08
%
$
 &
 &
 & $ %
 &
'$780%
'$780$
&
6($7,1*
3/$1(
127(
1
;
7239,(:
6,'(9,(:
%277209,(:
127(
1
 & $ %
 & $ %
 &
 &
0LFURFKLS7HFKQRORJ\'UDZLQJ&5HY&6KHHWRI
'
(
$
$
;E
H
;
'
(
.
/
;
$
)RUWKHPRVWFXUUHQWSDFNDJHGUDZLQJVSOHDVHVHHWKH0LFURFKLS3DFNDJLQJ6SHFLILFDWLRQORFDWHGDW
KWWSZZZPLFURFKLSFRPSDFNDJLQJ
1RWH
/HDG3ODVWLF4XDG)ODW1R/HDG3DFNDJH0/[PP%RG\>4)1@
$OVRFDOOHG94)1
Termma‘ Length
2004-2019 Microchip Technology Inc. DS20001919F-page 36
MCP23008/MCP23S08
0LFURFKLS7HFKQRORJ\'UDZLQJ&5HY&6KHHWRI
1XPEHURI7HUPLQDOV
2YHUDOO+HLJKW
7HUPLQDO:LGWK
2YHUDOO:LGWK
7HUPLQDO/HQJWK
([SRVHG3DG:LGWK
7HUPLQDO7KLFNQHVV
3LWFK
6WDQGRII
8QLWV
'LPHQVLRQ/LPLWV
$
$
E
(
$
H
/
(
1
%6&
5()










%6&
0,//,0(7(56
0,1 120






0$;
. 
5()5HIHUHQFH'LPHQVLRQXVXDOO\ZLWKRXWWROHUDQFHIRULQIRUPDWLRQSXUSRVHVRQO\
%6&%DVLF'LPHQVLRQ7KHRUHWLFDOO\H[DFWYDOXHVKRZQZLWKRXWWROHUDQFHV



Notes:
3LQYLVXDOLQGH[IHDWXUHPD\YDU\EXWPXVWEHORFDWHGZLWKLQWKHKDWFKHGDUHD
3DFNDJHLVVDZVLQJXODWHG
'LPHQVLRQLQJDQGWROHUDQFLQJSHU$60(<0
7HUPLQDOWR([SRVHG3DG
/HDG3ODVWLF4XDG)ODW1R/HDG3DFNDJH0/[PP%RG\>4)1@
)RUWKHPRVWFXUUHQWSDFNDJHGUDZLQJVSOHDVHVHHWKH0LFURFKLS3DFNDJLQJ6SHFLILFDWLRQORFDWHGDW
KWWSZZZPLFURFKLSFRPSDFNDJLQJ
1RWH
$OVRFDOOHG94)1
2YHUDOO/HQJWK
([SRVHG3DG/HQJWK
'
' 
%6&
 
"o 000 -'_| 000 'U'UUL Q Q Cod/Q D (:3 _ _ {—7 /_ 000g?— JDL RS sumac: Pm 0.50 ESQ Ophona‘ Center Pad wmm Ophona‘ Gamer Pad Length sumac: Pad Lengm (x20)
2004-2019 Microchip Technology Inc. DS20001919F-page 37
MCP23008/MCP23S08
5(&200(1'('/$1'3$77(51
'LPHQVLRQ/LPLWV
8QLWV
&
2SWLRQDO&HQWHU3DG:LGWK
&RQWDFW3DG6SDFLQJ
2SWLRQDO&HQWHU3DG/HQJWK
&RQWDFW3LWFK
<
;


0,//,0(7(56
%6&
0,1
(
0$;

&RQWDFW3DG/HQJWK;
&RQWDFW3DG:LGWK;
<
;


0LFURFKLS7HFKQRORJ\'UDZLQJ&5HY%
120
/HDG3ODVWLF4XDG)ODW1R/HDG3DFNDJH0/[PP%RG\>4)1@
6,/.6&5((1

&
&
(
;
<
*
<
;
&&RQWDFW3DG6SDFLQJ 
&RQWDFW3DGWR&HQWHU3DG; * 
7KHUPDO9LD'LDPHWHU 9
7KHUPDO9LD3LWFK (9


9
(9
(9
%6&%DVLF'LPHQVLRQ7KHRUHWLFDOO\H[DFWYDOXHVKRZQZLWKRXWWROHUDQFHV
1RWHV
'LPHQVLRQLQJDQGWROHUDQFLQJSHU$60(<0
)RUEHVWVROGHULQJUHVXOWVWKHUPDOYLDVLIXVHGVKRXOGEHILOOHGRUWHQWHGWRDYRLGVROGHUORVVGXULQJ
UHIORZSURFHVV


)RUWKHPRVWFXUUHQWSDFNDJHGUDZLQJVSOHDVHVHHWKH0LFURFKLS3DFNDJLQJ6SHFLILFDWLRQORFDWHGDW
KWWSZZZPLFURFKLSFRPSDFNDJLQJ
1RWH
$OVRFDOOHG94)1
HHHHHHHHHH l HHHHHi,
2004-2019 Microchip Technology Inc. DS20001919F-page 38
MCP23008/MCP23S08
/HDG3ODVWLF6KULQN6PDOO2XWOLQH66±PP%RG\>6623@
1RWHV
 3LQYLVXDOLQGH[IHDWXUHPD\YDU\EXWPXVWEHORFDWHGZLWKLQWKHKDWFKHGDUHD
 'LPHQVLRQV'DQG(GRQRWLQFOXGHPROGIODVKRUSURWUXVLRQV0ROGIODVKRUSURWUXVLRQVVKDOOQRWH[FHHGPPSHUVLGH
 'LPHQVLRQLQJDQGWROHUDQFLQJSHU$60(<0
%6& %DVLF'LPHQVLRQ7KHRUHWLFDOO\H[DFWYDOXHVKRZQZLWKRXWWROHUDQFHV
5() 5HIHUHQFH'LPHQVLRQXVXDOO\ZLWKRXWWROHUDQFHIRULQIRUPDWLRQSXUSRVHVRQO\
1RWH )RUWKHPRVWFXUUHQWSDFNDJHGUDZLQJVSOHDVHVHHWKH0LFURFKLS3DFNDJLQJ6SHFLILFDWLRQORFDWHGDW
KWWSZZZPLFURFKLSFRPSDFNDJLQJ
8QLWV 0,//,0(7(56
'LPHQVLRQ/LPLWV 0,1 120 0$;
1XPEHURI3LQV 1 
3LWFK H %6&
2YHUDOO+HLJKW $ ± ± 
0ROGHG3DFNDJH7KLFNQHVV $   
6WDQGRII $  ± ±
2YHUDOO:LGWK (   
0ROGHG3DFNDJH:LGWK (   
2YHUDOO/HQJWK '   
)RRW/HQJWK /   
)RRWSULQW / 5()
/HDG7KLFNQHVV F  ± 
)RRW$QJOH   
/HDG:LGWK E  ± 
φ
L
L1
A2 c
e
b
A1
A
12
NOTE 1
E1
E
D
N
0LFURFKLS 7HFKQRORJ\ 'UDZLQJ &%
7F T wfiflflflflflflflflfl / wmmmm: w H JL [HP
2004-2019 Microchip Technology Inc. DS20001919F-page 39
MCP23008/MCP23S08
RECOMMENDED LAND PATTERN
Microchip Technology Drawing No. C04-2072B
20-Lead Plastic Shrink Small Outline (SS) - 5.30 mm Body [SSOP]
For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Note:
c
G
E
X1
Y1
SILK SCREEN
Dimension Limits
Units
CContact Pad Spacing
Contact Pitch
MILLIMETERS
0.65 BSC
MIN
E
MAX
7.20
Contact Pad Length (X20)
Contact Pad Width (X20)
Y1
X1
1.75
0.45
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
Notes:
1. Dimensioning and tolerancing per ASME Y14.5M
GDistance Between Pads 0.20
NOM
0.45
0.65
2004-2019 Microchip Technology Inc. DS20001919F-page 40
MCP23008/MCP23S08
APPENDIX A: REVISION HISTORY
Revision F (March 2019)
The following is the list of modifications:
1. Updated the QFN package drawing in Section ,
Package Types.
2. Updated Section 3.0 “Packaging Informa-
tion”.
3. Minor typographical edits.
Revision E (August 2007)
1. Section 3.0 “Packaging Information”:
Updated package outline drawings.
Revision D (February 2007)
The following is the list of modifications:
1. Changed Byte and Sequential Read in
Figure 1-1 from “R” to “W”.
2. Table 2-4, Param No. 51 and 53: Changed from
450 to 600 and 500 to 600, respectively.
3. Added disclaimer to package outline drawings.
4. Updated package outline drawings.
Revision C (October 2006)
The following is the list of modifications:
1. Added 20-pin QFN package information
throughout document.
2. Added disclaimer to package outline drawings.
Revision B (February 2005)
The following is the list of modifications:
1. Section 1.6 “Configuration and Control
Registers”. Added Hardware Address Enable
(HAEN) bit to Table 1-3.
2. Section 1.6.6 “Configuration (IOCON)
Register”. Added Hardware Address Enable
(HAEN) bit to Register 1-6.
Revision A (December 2004)
Original Release of this Document.
PART NO. v
2004-2019 Microchip Technology Inc. DS20001919F-page 41
MCP23008/MCP23S08
PRODUCT IDENTIFICATION SYSTEM
o order or obtain information, e.g., on pricing or delivery, refer to the factory or the listed sales office.
Device: MCP23008: 8-Bit I/O Expander w/ I2C Interface
MCP23008T: 8-Bit I/O Expander w/ I2C Interface
(Tape and Reel)
MCP23S08: 8-Bit I/O Expander w/ SPI Interface
MCP23S08T: 8-Bit I/O Expander w/ SPI Interface
(Tape and Reel)
Temperature
Range:
E = -40°C to +125°C (Extended) *
* While these devices are only offered in the “E” temperature
range, the device will operate at different voltages and
temperatures as identified in Section 2.0 “Electrical
Characteristics”.
Package: ML = Plastic Quad Flat, No Lead Package
4x4x0.9 mm Body (QFN), 20-Lead
P = Plastic DIP (300 mil Body), 18-Lead
SO = Plastic SOIC (300 mil Body), 18-Lead
SS = SSOP, (209 mil Body, 5.30 mm), 20-Lead
PART NO. X/XX
PackageTemperature
Range
Device
Examples:
a) MCP23008-E/P: Extended Temperature,
18LD PDIP package
b) MCP23008-E/SO: Extended Temperature,
18LD SOIC package
c) MCP23008T-E/SO: Tape and Reel,
Extended Temperature,
18LD SOIC package
d) MCP23008-E/SS: Extended Temperature,
20LD SSOP package
e) MCP23008T-E/SS: Tape and Reel,
Extended Temperature,
20LD SSOP package
f) MCP23008-E/ML: Extended Temperature,
20LD QFN package
a) MCP23S08-E/P: Extended Temperature,
18LD PDIP package
b) MCP23S08-E/SO: Extended Temperature,
18LD SOIC package
c) MCP23S08T-E/SO: Tape and Reel,
Extended Temperature,
18LD SOIC package
d) MCP23S08-E/SS: Extended Temperature,
20LD SSOP package
e) MCP23S08T-E/SS: Tape and Reel,
Extended Temperature,
20LD SSOP package
f) MCP23S08T-E/MF: Tape and Reel,
Extended Temperature,,
20LD QFN package
YSTEM
2004-2019 Microchip Technology Inc. DS20001919F-page 42
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights unless otherwise stated.
Trademarks
The Microchip name and logo, the Microchip logo, AnyRate, AVR,
AVR logo, AVR Freaks, BitCloud, chipKIT, chipKIT logo,
CryptoMemory, CryptoRF, dsPIC, FlashFlex, flexPWR, Heldo,
JukeBlox, KeeLoq, Kleer, LANCheck, LINK MD, maXStylus,
maXTouch, MediaLB, megaAVR, MOST, MOST logo, MPLAB,
OptoLyzer, PIC, picoPower, PICSTART, PIC32 logo, Prochip
Designer, QTouch, SAM-BA, SpyNIC, SST, SST Logo,
SuperFlash, tinyAVR, UNI/O, and XMEGA are registered
trademarks of Microchip Technology Incorporated in the U.S.A.
and other countries.
ClockWorks, The Embedded Control Solutions Company,
EtherSynch, Hyper Speed Control, HyperLight Load, IntelliMOS,
mTouch, Precision Edge, and Quiet-Wire are registered
trademarks of Microchip Technology Incorporated in the U.S.A.
Adjacent Key Suppression, AKS, Analog-for-the-Digital Age, Any
Capacitor, AnyIn, AnyOut, BodyCom, CodeGuard,
CryptoAuthentication, CryptoAutomotive, CryptoCompanion,
CryptoController, dsPICDEM, dsPICDEM.net, Dynamic Average
Matching, DAM, ECAN, EtherGREEN, In-Circuit Serial
Programming, ICSP, INICnet, Inter-Chip Connectivity,
JitterBlocker, KleerNet, KleerNet logo, memBrain, Mindi, MiWi,
motorBench, MPASM, MPF, MPLAB Certified logo, MPLIB,
MPLINK, MultiTRAK, NetDetach, Omniscient Code Generation,
PICDEM, PICDEM.net, PICkit, PICtail, PowerSmart, PureSilicon,
QMatrix, REAL ICE, Ripple Blocker, SAM-ICE, Serial Quad I/O,
SMART-I.S., SQI, SuperSwitcher, SuperSwitcher II, Total
Endurance, TSHARC, USBCheck, VariSense, ViewSpan,
WiperLock, Wireless DNA, and ZENA are trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
SQTP is a service mark of Microchip Technology Incorporated in
the U.S.A.
Silicon Storage Technology is a registered trademark of Microchip
Technology Inc. in other countries.
GestIC is a registered trademark of Microchip Technology
Germany II GmbH & Co. KG, a subsidiary of Microchip
Technology Inc., in other countries.
All other trademarks mentioned herein are property of their
respective companies.
© 2018, Microchip Technology Incorporated, All Rights Reserved.
ISBN: 978-1-5224-4342-1
Note the following details of the code protection feature on Microchip devices:
Microchip products meet the specification contained in their particular Microchip Data Sheet.
Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
Microchip is willing to work with the customer who is concerned about the integrity of their code.
Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2009 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
QUALITYMANAGEMENTS
YSTEM
CERTIFIEDBYDNV
== ISO/TS16949==
6‘ ‘MICROCHIP AMERICAS ASIA/PACIFIC ASIA/PACIFIC EUROPE
2004-2019 Microchip Technology Inc. DS20001919F-page 43
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Austin, TX
Tel: 512-257-3370
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Novi, MI
Tel: 248-848-4000
Houston, TX
Tel: 281-894-5983
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Tel: 317-536-2380
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Tel: 951-273-7800
Raleigh, NC
Tel: 919-844-7510
New York, NY
Tel: 631-435-6000
San Jose, CA
Tel: 408-735-9110
Tel: 408-436-4270
Canada - Toronto
Tel: 905-695-1980
Fax: 905-695-2078
ASIA/PACIFIC
Australia - Sydney
Tel: 61-2-9868-6733
China - Beijing
Tel: 86-10-8569-7000
China - Chengdu
Tel: 86-28-8665-5511
China - Chongqing
Tel: 86-23-8980-9588
China - Dongguan
Tel: 86-769-8702-9880
China - Guangzhou
Tel: 86-20-8755-8029
China - Hangzhou
Tel: 86-571-8792-8115
China - Hong Kong SAR
Tel: 852-2943-5100
China - Nanjing
Tel: 86-25-8473-2460
China - Qingdao
Tel: 86-532-8502-7355
China - Shanghai
Tel: 86-21-3326-8000
China - Shenyang
Tel: 86-24-2334-2829
China - Shenzhen
Tel: 86-755-8864-2200
China - Suzhou
Tel: 86-186-6233-1526
China - Wuhan
Tel: 86-27-5980-5300
China - Xian
Tel: 86-29-8833-7252
China - Xiamen
Tel: 86-592-2388138
China - Zhuhai
Tel: 86-756-3210040
ASIA/PACIFIC
India - Bangalore
Tel: 91-80-3090-4444
India - New Delhi
Tel: 91-11-4160-8631
India - Pune
Tel: 91-20-4121-0141
Japan - Osaka
Tel: 81-6-6152-7160
Japan - Tokyo
Tel: 81-3-6880- 3770
Korea - Daegu
Tel: 82-53-744-4301
Korea - Seoul
Tel: 82-2-554-7200
Malaysia - Kuala Lumpur
Tel: 60-3-7651-7906
Malaysia - Penang
Tel: 60-4-227-8870
Philippines - Manila
Tel: 63-2-634-9065
Singapore
Tel: 65-6334-8870
Taiwan - Hsin Chu
Tel: 886-3-577-8366
Taiwan - Kaohsiung
Tel: 886-7-213-7830
Taiwan - Taipei
Tel: 886-2-2508-8600
Thailand - Bangkok
Tel: 66-2-694-1351
Vietnam - Ho Chi Minh
Tel: 84-28-5448-2100
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
Finland - Espoo
Tel: 358-9-4520-820
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Garching
Tel: 49-8931-9700
Germany - Haan
Tel: 49-2129-3766400
Germany - Heilbronn
Tel: 49-7131-67-3636
Germany - Karlsruhe
Tel: 49-721-625370
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Germany - Rosenheim
Tel: 49-8031-354-560
Israel - Ra’anana
Tel: 972-9-744-7705
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Italy - Padova
Tel: 39-049-7625286
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Norway - Trondheim
Tel: 47-7288-4388
Poland - Warsaw
Tel: 48-22-3325737
Romania - Bucharest
Tel: 40-21-407-87-50
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
Sweden - Gothenberg
Tel: 46-31-704-60-40
Sweden - Stockholm
Tel: 46-8-5090-4654
UK - Wokingham
Tel: 44-118-921-5800
Fax: 44-118-921-5820
Worldwide Sales and Service
08/15/18