VDS Series Datasheet by Owon Technology Lilliput Electronics (USA) Inc

VDS Serles + Up to 100MHz bandwidth, and max 1GS/s real-time sample rate + 2/ 4 channels + Max 10M record length + Friendly Ul : FFT, or X-Y, and waveform 2 views displayed on the same screen + Multi-trigger option : edge, video, slope, pulse, and alternate + USB isolation - less signal interference, more PC protection + USB bus powering, and LAN remote control (optional) + Ultra-thin body design, easy portability + SCPI supported + LabVlEW supported (only in VD83102, and VDS3104) + Performance Specifications wwwpwonxumxn www.myonlmccom ml'o aowonxonmn lb.mc/owomccli
.....………………………………………………………………………………………………………
…...………………..……………………………………………………………………………………………………………………………………………
Fujian Lilliput Optoelectronics Technology Co., Ltd
Web: www.owon.com.cn /www.owontme.com E-mail: info@owon.com.cn Facebook: fb.me/owontech
Performance Specifications
Model
VDS1022I
VDS1022
VDS2062
VDS2064
VDS3102
VDS3104
Bandwidth
25MHZ
100MHZ
Channel
2+1 (multi)
4+1 (multi)
2+1 (multi)
4+1 (multi)
Sample Rate
100MSa/s
1GSa/s
Horizontal Scale (s/div)
5ns/div100s/div, step by 125
2ns/div100s/div,
step by 125
Rise Time
≤14 ns
≤3.5 ns
Record Length
5K
10M
5M
10M
5M
Input Coupling
DC, AC, GND
Input Impedance
1MΩ±2%in parallel with10pF±5pF
Channels Isolation
50Hz : 100 : 1, 10MHz : 40 : 1
Max Input Voltage
400V (PK - PK)
(DC+AC, PK - PK)
40V (PK - PK) (DC+AC, PK - PK)
DC Gain Accuracy
±3%
DC Accuracy
Average≥16: ±(3% reading + 0.05div) for T
Probe Attenuation Factor
1X, 10X, 100X, 1000X
LF Respond (AC, -3dB)
≥5Hz (at input, AC coupling, -3dB)
Sampling Rate / Relay Time Accuracy
150ps
Interpolation
sin(x) / x
Interval (T) Accuracy
(full bandwidth)
Single: ± (1 interval time + 100ppm × reading + 0.6ns),
Average >16: ±(1 interval time + 100ppm × reading + 0.4ns)
Vertical Resolution (A/D)
8 bits (2 channels simultaneously)
Vertical Sensitivity
5mV/div5V/div
Trigger Type
Edge, Pulse, Video, Slope, and Alternate
Trigger Mode
Auto, Normal, and Single
Trigger Level
±5 divisions from screen center
VDS Series PC Oscilloscope
+ Up to 100MHz bandwidth,
and max 1GS/s real-time sample rate
+ 2/ 4 channels
+ Max 10M record length
+ Friendly UI : FFT, or X-Y, and waveform 2 views
displayed on the same screen
+ Multi-trigger option :
edge, video, slope, pulse, and alternate
+ USB isolation - less signal interference,
more PC protection
+ USB bus powering, and LAN remote control (optional)
+ Ultra-thin body design, easy portability
+ SCPI supported
+ LabVIEW supported (only in VDS3102, and VDS3104)
QUJQ” lb. mc/owomcch i111b(q?owon.com. cn www.0wonlmc.com www.0won.com.cn
.....
…...………………..……………………………………………………………………………………………………………………………………………
Fujian Lilliput Optoelectronics Technology Co., Ltd
Web: www.owon.com.cn /www.owontme.com E-mail: info@owon.com.cn Facebook: fb.me/owontech
Acquisition Mode
Sample, Peak Detect, and Average
Line / Field Frequency (video)
NTSC, PAL, and SECAM standard
Cursor Measurement
V, and T between cursors
Automatic Measurement
Vpp, Vmax, Vmin, Vtop, Vbase, Vamp, Vavg, Vrms, Overshoot, Preshoot, Freq, Period, Rise Time,
Fall Time, Delay A→B , Delay A→B , +Width, -Width, +Duty, -Duty
Waveform Math
,, ×, ÷, invert, FFT
Lissajous Figure
Bandwidth
full bandwidth
Phase Difference
±3 degrees
Communication Interface
USB 2.0
(isolation)
USB 2.0
USB 2.0, LAN (optional)
Multi-function
Interface
Signal Type
synchronized input / output, Pass / Fail , external trigger input
Level Standard
TTL
Power Supply
5.0V/500mA
5V/1.5A
Power Consumption
≤2.5W
6.5W
Dimensions (W × H × D)
170 × 120 × 18 (mm)
190 × 120 × 18 (mm)
Device Weight
0.26 kg
0.3 kg
Specifications subject to change without prior notice.
Application
design and debug circuit function test education and training
Accessories The accessories subject to final delivery.
Probe Probe Adjust USB Cable Adapter *Power Cord *Silicon Gel Case Manual
CD Rom Soft Bag
(optional)
* Adapter and power cord only available for models with LAN port.