SFH11-P Series Drawing Datasheet by Sullins Connector Solutions

B — PART NUMBER CODING .236 [6.00] 7 SFH11-P_ _C-D_ _-ST-_ _ 4 @EEE @EEEEEEEEEHEE .100[2.54] LCOLOR EEEE @EEEEEEEEEEEE BK=BLACK | | | | GY= GREY L7 .146[3.7o] .039[1.00] 7 T—TU [ J —— NUMBER OF POSITIONS (CONTACTS PER ROW) | .335[8.50] U PLATING ,1 ; ‘ P = GOLD FLASH OVERALL ‘ U U U U U U . U U U U U U U U U U U .126_[3.20] . E = .000100" PURE TIN, MATTE, OVERALL le .10012 54] .024[0.60] U $ + U U — CONTACT MATERIAL A P = PHOSPHOR BRONZE B = BRASS POSITIONS/ A B A PART NUMBER CONTACTS INCH MM INCH MM SFH11-P_ _C-D03-ST-_ _ 03/06 0.200 5.08 0.500 12.70 U 0.040 [1.02] 100954] SFH11-P_ _C-D04-ST-_ _ 04/08 0.300 7.62 0.600 15.24 [ SFH11-P_ _C-D05-ST-_ _ 05/10 0.400 10.16 0.700 17.78 0 O O O O O O O O O O O 0 100954] SFH11-P_ _C-D06-ST-_ _ 06/12 0.500 12.70 0.800 20.32 0 O 0 O O O O 0 0 O O O 0 0 O O 0—f SFH11-P_ _C—D07—ST—_ _ 07/14 0.600 15.24 0.900 22.86 SFH11—P_ _C—D08—ST—_ _ 08/16 0.700 17.78 1.000 25.40 RECOMMENDED PCB HOLE LAYOUT SFH11-P_ _C-DlO-ST-_ _ 10/20 0.900 22.86 1.200 30.48 SFH11-P_ _C-D12-ST-_ _ 12/24 1.100 27.94 1.400 35.56 SFH11-P_ _C-D13-ST-_ _ 13/26 1.200 30.48 1.500 38.10 SFH11-P_ _C-D15-ST-_ _ 15/30 1.400 35.56 1.700 43.18 SFH11-P_ _C-D17-ST-_ _ 17/34 1.600 40.64 1.900 48.26 SFH11-P_ _C-D20-ST-_ _ 20/40 1.900 48.26 2.200 55.88 SFH11-P_ _C-D25—ST-_ _ 25/50 2.400 60.96 2.700 68.58 SFH11—P_ _C-D30-ST-_ _ 30/60 2.900 73.66 3.200 81.28 SFH11-P_ _C—D32—ST—_ _ 32/64 3.100 78.74 3.400 86.36 QULLINS cannula-on sownons @EL
Pb
R
oHS COMPLIANT
.100 2.54
B
.236 6.00
.146 3.70 .039 1.00
AA
A
.100 2.54 .024 0.60
.335 8.50
.100 2.54
.016 0.40
.276 7.00
.126 3.20
.106 2.70
SECTION A-A
SCALE 3 : 1
A
.100 2.54
.100 2.54
.040 1.02
RECOMMENDED PCB HOLE LAYOUT
NOTES:
INSULATOR MATERIAL: PBT.
1.
CONTACT MATERIAL: SEE PART NUMBER CODING.
2.
PLATING: SEE PART NUMBER CODING.
3.
CONTACT RESISTANCE: 20m OHMS MAX.
4.
OPERATING TEMPERATURE: -40
C TO +105
C.
5.
UL FLAMMABILITY RATING: 94V-0.
6.
CURRENT RATING: 3 AMP PER CONTACT..
7.
INSULATOR RESISTANCE: 1,000M OHMS MIN.
8.
DIELECTRIC WITHSTANDING: 500 VAC
9.
PROCESSING TEMP.: 230
C FOR 60 SEC. MAX.
10.
(260
C FOR 10 SEC. MAX)
11. MATES WITH SBH11 SERIES.
12. FOR PCB CONNECTOR.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
1839
INITIAL RELEASE
11/3/2008
JH
B
1845
UPDATE TOLERANCE BLOCK
11/6/2008
JH
C
1909
UPDATE NOTES
2/4/2009
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
DIMENSIONS ARE IN INCHES[MM]
TOLERANCES:
ANGULAR:
30'
.XX =
.012 [.30]
.XXX =
.008 [.20]
.XXXX =
.004 [.10]
SURFACE FINISH: 63 Ra
REMOVE ALL BURRS AND SHARP EDGES .010 MAX
INTERPRET DIMENSIONS AND GEOMETRIC
TOLERANCING
PER: ANSI Y14.5M-1994
UNLESS OTHERWISE SPECIFIED:
DATE
NAME
DRAWN
SIZE
C
DWG. NO.
REV
SHEET 1 OF 1
SCALE: NTS
JH
11160
C
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION
OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HEADER FEMALE, .100[2.54] CC, ST
SFH11-P_ _C-D_ _-ST-_ _
FILE NAME: Z:\COMPONENTS\Taiwan\11160, SFH11-P_ _C-D_ _-ST-_ _ PRINT: 2/4/2009
DESCRIPTION
10/31/08
PART NUMBER