PBH2UOANAGV1RBLK94VO Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
; a .3 M; A ‘ T I H m; :m 4%”
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
PBH2UOANAGV1RBLK-94V0
2.5:1 8/31/2006 XQ0022P A
BO
1 1
P.C. MOUNTING
2.50
[.098 in]
n1.00
[.039 in]
CIRCUIT: 2PDT
1
25
34 6
A16400 RELEASED FOR PRODUCTION 8/31/06 BO
2.50
[.098 in]
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=`0.4
X.XX=`0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. RATING 0.1A @30V DC
5. MATERIALS:
CONTACT/TERMINALS: SILVER PLATE
HOUSING: PBT UL94VO
BASE: PA66 UL94VO
ACTUATOR: PA66 UL94VO
CAP: ABS UL94V0
6. CONTACT RESISTANCE: 100 MILLI-OHM (INITIAL)
7. TIMING: NON-SHORTING
8. OPERATING FORCE: 230`50GF
9. TRAVEL: MOMENTARY
2MM TO MAKE
3MM OVERALL
10. ELECTRICAL LIFE: 10000 CYCLES
11. OPERATING TEMP: -20~C TO +70~C
12. DENOTES CRITICAL PARAMETER.
13. 2002/95/EC (ROHS) COMPLIANT
7.00
[.276 in]
.35
[.014 in] 2.50
[.098 in]
7.30
[.287 in]
14.70
[.579 in] 15.59
[.614 in]
9.10
[.358 in] 4.00
[.157 in]
.60
[.024 in] 2.50
[.098 in]
6.20
[.244 in]
PBH2UOANAGV (Q960019)
5.00
[.197 in]
9.09
[.358 in]
1RBLK-94V0 (Q800306)

Products related to this Datasheet

SWITCH PUSH DPDT 0.1A 30V
Available Quantity: 0
Unit Price: 1.45944
SWITCH PUSH DPDT 0.1A 30V
Available Quantity: 0
Unit Price: 0