GRPByyyyyyy-RC Datasheet by Sullins Connector Solutions

SULLINS “snail, E u E Y 1 E u @ fluumfi , v 1 M‘ ED KJP n H. a$fl ‘ r JWWT @me J j J LVmLMV \,.‘g\:, 1 \ n u u n m m C MOUNTING STYLE
94
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
TERMINATION TYPE PCB LAYOUT
MOUNTING STYLE
SPECIFICATIONS
• InsulatorMaterial:Nylon
• ContactMaterial:Brass
• Plating:GoldFlashOverall
• 1Ampcurrentrating
• ULFlammabilityRating:94V-0
• StackerOptionsavailable-Consultfactory
A
STRAIGHT (VWV)
RIGHT ANGLE (VWC)
SURFACE MOUNT
PIN 1 LEFT (VWTC) STANDARD
STRAIGHT (VWV)
RIGHT ANGLE (MWC)
(VWQ)
PIN 1
PIN 1
RIGHT
PIN 1
LEFT
OPTIONAL FOR
'P' MOUNTING
C
A
[1.27].050”
[1.27].050”
[1.27].050”
[0.70 ± 0.05]
Ø .028” ± .002”
[0.70 ± 0.05]
Ø .028” ± .002”
[1.27].050” [0.76]
[2.20].087”
.030”
2X Ø .039” [1.00]
PIN 1 RIGHT (VWTD)
A
[5.90].232”
[2.54].100”
[2.54].100”
A
A
[0.76].030”
[0.76].030” [2.25].089”
[2.25].089”
[4.50].177
[4.50].177
[1.27].050”
[1.27].050”
SINGLE READOUT
(VWVN)
(VWTC, VWTD)
(VWCN)
.118 [3.00]
.091 [2.30]
.016” [0.40] SQ.
.138” [3.50]
.098”
[2.50]
.118 [3.00]
.118” [3.00]
STRAIGHT
RIGHT ANGLE
SURFACE MOUNT (SMT)
DUAL READOUT
(VWVN)
(VWQS), Without Guide Posts
(VWQP), With Guide Posts
(MWCN)
.118 [3.00]
.201
[5.10]
.098” [2.50]
.118” [3.00]
.069” [1.75]
.050” [1.27]
.083” [2.10] .079” [2.00]
.065” [1.65]
Optional
Guide Posts,
(VWQP)
.118” [3.00]
.091 [2.30]
.050” [1.27 mm] Contact Centers, Male Headers,
Straight/Right Angle/SMT
No Mounting,
(N) SMT, Without Guide Posts
(S)
SMT, Pin 1 Left
(C) SMT, With Guide Posts
(P)
SMT, Pin 1 Right
(D)
SMT
Standard Only Even Positions
PIN 1 PIN 1
SULLINS DIMENSIONS
95
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
DIMENSIONS Dimensions in [ ] are in millimeters, all others are in inches.
B
B
PIN 1
.050 [1.27]
A
.039 [1.00]
.016 [0.40] SQ. .083 [2.10]
SINGLE ROW DUAL ROW
STRAIGHT (SHOWN) & RIGHT ANGLE SURFACE MOUNT, PIN 1 LEFT,
SINGLE ROW(SHOWN)
SURFACE MOUNT, DUAL ROW
WITHOUT GUIDE POSTS, (VWQS) WITH GUIDE POSTS, (VWQP)
B
.134 [3.40]
.084 [2.14]
.084 [2.14]
A
.039 [1.00]
.050 [1.27]
.016 [0.40] SQ.
B
.134 [3.40]
A
.050 [1.27]
.039 [1.00]
.016 [0.40] SQ.
A
.039 [1.00]
.059 [1.50]
C
2X
Ø .028 [0.70]
.016 [0.40] SQ.
PIN 1
.050” [1.27 mm] Contact Centers, Male Headers,
Straight/Right Angle/SMT
1=SingleRow
2=DualRow
MOUNTING STYLE
N=NoMounting
C=SurfaceMount,Pin1Left(SingleRowOnly)
D = SurfaceMount,Pin1Right
(SingleRowonEvenPositionsOnly)
S=SurfaceMountwithoutGuidePins(DualRowOnly)
P=SurfaceMountwithGuidePosts(DualRowOnly)
TERMINATION TYPE (Opposite Page)
NUMBER OF ROWS
VWV,VWC,MWC,VWT,VWQ
G=Nylon
R=Brass
P=GoldFlashOverall
B=.050”[1.27mm]
INSULATOR MATERIAL
CONTACT MATERIAL
CONTACT FINISH - RoHS Compliant
CONTACT CENTERS
NUMBER OF POSITIONS
Positions
Available Termination
2Thru50 =VWC,VWQ,VWT,VWV
1Thru50 =MWC
G R P B xx 1 VWV N - RC
RoHS COMPLIANT
ConsultFactoryForModifications
PART NUMBER OPTIONS
POSI-
TIONS
NUMBER OF
CONTACTS
SINGLE/DUAL
A B C POSI-
TIONS
NUMBER OF
CONTACTS
SINGLE/DUAL
A B C
in mm in mm in mm in mm in mm in mm
01 01/02 N/A N/A .050 1.27 N/A 26 26/52 1.250 31.75 1.300 33.02 1.200 30.48
02 02/04 .050 1.27 .100 2.54 27 27/54 1.300 33.02 1.350 34.29 1.250 31.75
03 03/06 .100 2.54 .150 3.81 .050 1.27 28 28/56 1.350 34.29 1.400 35.56 1.300 33.02
04 04/08 .150 3.81 .200 5.08 .100 2.54 29 29/58 1.400 35.56 1.450 36.83 1.350 34.29
05 05/10 .200 5.08 .250 6.35 .150 3.81 30 30/60 1.450 36.83 1.500 38.10 1.400 35.56
06 06/12 .250 6.35 .300 7.62 .200 5.08 31 31/62 1.500 38.10 1.550 39.37 1.450 36.83
07 07/14 .300 7.62 .350 8.89 .250 6.35 32 32/64 1.550 39.37 1.600 40.64 1.500 38.10
08 08/16 .350 8.89 .400 10.16 .300 7.62 33 33/66 1.600 40.64 1.650 41.91 1.550 39.37
09 09/18 .400 10.16 .450 11.43 .350 8.89 34 34/68 1.650 41.91 1.700 43.18 1.600 40.64
10 10/20 .450 11.43 .500 12.70 .400 10.16 35 35/70 1.700 43.18 1.750 44.45 1.650 41.91
11 11/22 .500 12.70 .550 13.97 .450 11.43 36 36/72 1.750 44.45 1.800 45.72 1.700 43.18
12 12/24 .550 13.97 .600 15.24 .500 12.70 37 37/74 1.800 45.72 1.850 46.99 1.750 44.45
13 13/26 .600 15.24 .650 16.51 .550 13.97 38 38/76 1.850 46.99 1.900 48.26 1.800 45.72
14 14/28 .650 16.51 .700 17.78 .600 15.24 39 39/78 1.900 48.26 1.950 49.53 1.850 46.99
15 15/30 .700 17.78 .750 19.05 .650 16.51 40 40/80 1.950 49.53 2.000 50.80 1.900 48.26
16 16/32 .750 19.05 .800 20.32 .700 17.78 41 41/82 2.000 50.80 2.050 52.07 1.950 49.53
17 17/34 .800 20.32 .850 21.59 .750 19.05 42 42/84 2.050 52.07 2.100 53.34 2.000 50.80
18 18/36 .850 21.59 .900 22.86 .800 20.32 43 43/86 2.100 53.34 2.150 54.61 2.050 52.07
19 19/38 .900 22.86 .950 24.13 .850 21.59 44 44/88 2.150 54.61 2.200 55.88 2.100 53.34
20 20/40 .950 24.13 1.000 25.40 .900 22.86 45 45/90 2.200 55.88 2.250 57.15 2.150 54.61
21 21/42 1.000 25.40 1.050 26.67 .950 24.13 46 46/92 2.250 57.15 2.300 58.42 2.200 55.88
22 22/44 1.050 26.67 1.100 27.94 1.000 25.40 47 47/94 2.300 58.42 2.350 59.69 2.250 57.15
23 23/46 1.100 27.94 1.150 29.21 1.050 26.67 48 48/96 2.350 59.69 2.400 60.96 2.300 58.42
24 24/48 1.150 29.21 1.200 30.48 1.100 27.94 49 49/98 2.400 60.96 2.450 62.23 2.350 59.69
25 25/50 1.200 30.48 1.250 31.75 1.150 29.21 50 50/100 2.450 62.23 2.500 63.50 2.400 60.96