P(N)PxCxx2LJBN(-RC) Datasheet by Sullins Connector Solutions

POSITIONS/ B CONTACTS INCH MM INCH MM 02/04 0.100 2.54 0.220 5.58 03/06 0.200 5.08 0.320 8.12 04/08 0.300 7.62 0.420 10.66 05/10 0.400 10.16 0.520 13.20 06/12 0.500 12.70 0.620 15.74 07/14 0.600 15.24 0.720 18.28 08/16 0.700 17.78 0.820 20.82 09/18 0.800 20.32 0.920 23.36 10/20 0.900 22.86 1.020 25.90 11/22 1.000 25.40 1.120 28.44 12/24 1.100 27.94 1.220 30.98 13/26 1.200 30.48 1.320 33. 52 14/28 1.300 33.02 1.420 36.06 15/30 1.400 35.56 1.520 38.60 16/32 1.500 38.10 1.620 41.14 17/34 1.600 40.64 1.720 43.68 18/36 1.700 43.18 1.820 46.22 19/38 1.800 45.72 1.920 48.76 20/40 1.900 48. 26 2.020 51.30 21/42 2.000 50.80 2.120 53.84 22/44 2.100 53.34 2.220 56.38 23/46 2.200 55.88 2.320 58.92 24/48 2.300 58.42 2.420 61.46 25/50 2.400 60.96 2.520 64.00 26/52 2.500 63.50 2.620 66.54 27/54 2.600 66.04 2.720 69.08 28/56 2.700 68. 58 2.820 71.62 29/58 2.800 71.12 2.920 74.16 30/60 2.900 73.66 3.020 76.70 3 1/62 3.000 76. 20 3.120 79.24 32/64 3.100 78.74 3.220 81.78 33/66 3.200 81.28 3.320 84.32 34/68 3.300 83.82 3.420 86.86 35/70 3.400 86.36 3.520 89.40 36/72 3.500 88.90 3.620 91.94 37/74 3.600 91.44 3.720 94.48 38/76 3.700 93.98 3.820 97.02 39/78 3.800 96. 52 3.920 99. 56 40/80 3.900 99.06 4.020 102.10 PART NUMBER CODING xPngZLJBN-RC T— NUMBER OF POSITIONS (CONTACTS PER ROW, 2 THRU 40) P LATING P = GOLD FLASH OVERALL T= TIN OVERALL INSULATOR MATERIAL P = POLYESTER, UL 94V-0. *PROCESSING TEMP. = 210° C FOR 5 SECS. N = NYLON 6T. *PROCESSING TEMP. = 260° C FOR 10 SECS. T UPDATE CONTACT DEPTH TO 6.5mm, TOLERANCE & TEXT .197[5.00] l UUUU/VUU Azt.008 [:0.20] Ar— B:|:.014 [:0.35] J\/—— A 02-20, 0.20mm MAX. 21-40, 0.30mm MAX. .256i.008[ 6.50i0.20] .335[ 8.50] E] | .024(w) x .016(t) [0.60 X 0.40] — .1001.004[2.54¢0.10] A .100 [2.54] ’46) G) G) (9 @‘fg. .100[2.54] .124:|:.012[3.15:|:0.30] 7<—> .063:|:.010 [1.60:|:O.25] * .100:|:.010 [2.54i0.25] W @.040¢.002[1.02¢0.05] i M 1+ QULLINS 1+ cannula-on sownons
Pb
R
oHS COMPLIANT
02-20, 0.20mm MAX.
21-40, 0.30mm MAX.
.024
(w) X .016(t)
[0.60 X 0.40]
.100
±.004
2.54
±0.10
.335 8.50
.256
±.008
6.50
±0.20
.124
±.012
3.15
±0.30
.100
±.010
2.54
±0.25
.063
±.010
1.60
±0.25
B
±.014
[
0.35]
A
±.008
[
0.20]
.197 5.00
.040
±.002
1.02
±0.05
.100 2.54
.100 2.54
A
RECOMMENDED PCB LAYOUT
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING.
2. CONTACT MATERIAL: PHOSPHOR BRONZE.
3. CONTACT PLATING: SEE PART NUMBER CODING.
4. CURRENT RATING: 3 AMPS
5. INSULATOR RESISTANCE: 5000 MEGOHMS MIN.
6. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
7. DIELECTRIC WITHSTANDING: AC 500V.
8. OPERATING TEMPERATURE: -40° C TO +105° C.
*INDICATED TEMPERATURE AND TIME IS FOR COMPONENT
INSULATOR. HIGHER PROCESSING TEMPERATURES MAY BE USED,
PROVIDED HEAT IS APPLIED FROM BACK SIDE OF PCB, AND INSULATOR
DOES NOT EXCEED INDICATED TEMPERATURE AND TIME.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
648
INITIAL RELEASE
6/15/2005
TT
B
679
REMOVED KEY, FROM 3.2 TO 3.15
7/13/2005
TT
C
1126
UPDATE SPECIFICATION
9/12/2006
MV
D
1869
UPDATE CONTACT DEPTH TO 6.5mm, TOLERANCE &
TEXT
12/23/2008
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
DIMENSIONS ARE IN INCHES[MM]
TOLERANCES:
ANGULAR:
5
.XX=
.014 [.35]
.XXX=
.008 [.20]
SURFACE FINISH: 63 Ra
REMOVE ALL BURRS AND SHARP EDGES .010 MAX
INTERPRET DIMENSIONS AND GEOMETRIC
TOLERANCING
PER: ANSI Y14.5M-1994
UNLESS OTHERWISE SPECIFIED:
DATE
NAME
DRAWN
SIZE
C
DWG. NO.
REV
SHEET 1 OF 1
SCALE: 8:1
JH
10494
D
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION
OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HEADER FEMALE, 2.54mm CC, 2 ROWS, RA
xPxCxx2LJBN-RC
FILE NAME: Z:\COMPONENTS\Taiwan\10494, P(N)PxCxx2LJBN-RC PRINT: 2/3/2009
DESCRIPTION
12/15/08
PART NUMBER