ACHR-xV-x, SACH-003G-P0.2 Datasheet by JST Sales America Inc.

_ N _ m 2?. 2.2.; i7 |.2 Ev “““ 7 1. _m 23:25 nofizzm x2 5:538: E: :59: 23m 79...: 5,21% 553:. 5:2,": 3. “on. 2.3.6:; I: 2:. > m m 5:23: , Fm m >2?Bnz..:<.n 3.513;:="" 5;;="" 2*="" en;="" %="" a="" 3an="" 3%="" :a="" e:=""><.c 7:="" aqg.m.4.zwnvno:="" r13.="" 2.5l="" :7:="" 1.,="" xmuémmfi="" 23.3.53:="" 2:="" _m="" 33:3»:="" 3="" in}.="" :3="" ese...="" 23.="" mm="" .53=""><3.on :24qu="" 32.39%.="" _="" e="" ”2;?”="">
1 I 2 3 I 4 REV DESCRIPTION DATE DESIGNED NOTE ].Unless otherwise specified. tulerlnces are :0.3 — 2.95 1.45 0.7 12 0.8 W m ‘ ,_L a 4 7 W 1.1 1 H m J a' ~13le INSULATION BARREL WIRE BARREL H —xix V SOCKET CONTACT COPPER ALLOY ggngégwgngL‘T” t0. [2 Nu. PART NAME MATERIAL SURFACE FINISH REMARKS 5123 err sum rRoJacnoN ma cusmn A4 METRIC 20:1 $6 JAN.28.2005 Avrnovam mew nuslnusu 17mm 5:22? Ac“ CONNECTOR M. H Y. u K.M Pm ND. SACHiUDBGAPO.2 JSTJ.S.T.MFG.CO., LTD. ”‘1'.” Kim-362M R0 ms DRAWING conmns mrummvn mu Is pxorlxanxv TO .ns.1. ECAHE’I AND snouLn nor BE USED mmm mmm PramssmN.