MPS24 Datasheet by Crouzet

@cnouzn
09/2019
Modular Power Supply
MPS24
Compact 24 Vc Power Supplies
range from 10 to 100 W
HighEfficiency,upto90%@230Va
DIN Rail Mount and Low No-Load
Power Consumption
UL1310Class2&CECompliant
Ideally suited for use with all Crouzet
24 Vc products 24 Vc 10 W 24 Vc 30 W 24 Vc 60 W 24 Vc 100 W
Selection Guide
Nominal Output Voltage Maximum Output Power Maximum Output Current Part Number
24 Vc10 W 0.42 A 89451001
24 Vc30 W 1.25 A 89451003
24 Vc60 W 2.5 A 89451006
24 Vc100 W 4.2 A 89451010
24 Vc 10 W 24 Vc30W 24 Vc60W 24 Vc 100 W
General Characteristics
Part Number 89451001 89451003 89451006 89451010
Product Certification CE, UL, CSA, NEC Class 2 CE, UL, CSA
Safety Standards Conformity EN60950-1
UL60950-1, UL508, UL1310 class2 (NEC Class2)
CSA22.2 No.60950-1-07 (2nd edition)
EN60950-1
UL60950-1, UL508
CSA22.2 No.60950-1-
07 (2nd edition)
EMC Standards Conformity IEC/EN 61000-6-2 (Industrial)
IEC/EN 61000-6-3 (Residential, commercial and light-industrial environments)
IEC/EN 61204-3
Line Dip (200~240 Va)SEMI F47 (Voltage sag immunity)
Protection against Radio Interference CE: EN55022-B, CISPR22-B; RE: EN55022-A, CISPR22-A
Emission Harmonic current: CEI/EN 61000-3-2
Power Factor & Harmonic Correction
(PFHC)
Compliant to IEC 61000-3-2,Class A
Power Supply Earthing None
Isolation Class / Class of Protection Class II (L, N only)
Pollution Degree 2, material group 3
Operating Altitude 3000 m, derating 5 °C/1000 m above 2000 m
Description:
Crouzet compact range of DIN Rail power supplies, from 10 to 100W at 24 Vc. With increased performance in a reduced size, they are designed
for a wide range of industrial and building applications. Characterised by their wide voltage input ranges (84 to 264 Va), they allow the supply of
single-phase mains electric power to DC power lines.
In addition, the new terminal position, as well as double insulation and a Class II safety input, simplifies wiring and earthing is no longer necessary.
In the same way, the NEC Class 2 standard, in accordance with UL1310, allows operation in cases where output currents must be limited under
fault conditions. With a high efficiency of up to 90% @230V and a low off-load power consumption, these new power supplies will fully satisfy the
needs of 24 Vc applications.
FormoreinformationaboutCrouzet’sModularPowerSupplyrange,pleasevisitwww.crouzet.com.
You have a project? Contact us on www.crouzet.com
2 09/2019 Modular Power Supply WWW.CROUZET.COM
24 Vc 10 W 24 Vc30W 24 Vc60W 24 Vc 100 W
Vibration Operating, IEC 60068-2-6, Sine Wave, 10-500Hz, 19.6 m/s² (2G peak);
10 min per cycle, 60 min for all X,Y,Z directions
Shock (In package) Operating, IEC 60068-2-27, Half Sine Wave, 39.2 m/s² (4G) for a duration of 22 ms, 3 shocks for
each 3 directions, 9 times in total
Immunity EN 61000-4-2 (Level 3)
EN 61000-4-3 (Level 3)
EN 61000-4-4 (Level 4)
EN 61000-4-5 (Level 3)
EN 61000-4-6 (Level 3)
EN 61000-4-8 (Level 4)
EN 61000-4-11 (Class 3)
Operating Temperature -20 → +71 °C (see derating curve)
Operating Humidity 20 → 90 % max. (No condensing)
Storage Temperature -40 °C → +85 °C
Storage Humidity 5 → 95 % max. (No condensing)
Cooling Convection
Screw Terminals Connection Capacity AWG 12-26
Case Colour Grey RAL 7035
Protection Degree IP20
Weight 65 g 120 g 200 g 280 g
Dimensions (mm) 18 x 91 x 55.6 mm 36 x 91 x 55.6 mm 54 x 91 x 55.6 mm 72 x 91 x 55.6 mm
Electrical Characteristics
Input Voltage 100 Va → 240 Va
Frequency 50/60 Hz (+4 % / -6 %) from 47 to 53 Hz / 57 to 63 Hz
Nominal Output Voltage 24 Vc
Line Regulation 1 % max
Load Regulation 1 % max
Output Voltage Range N.A 24 → 28 Vc
Input Current 0.18 A / 0.12 A (Typ)*
(115/230 Va)
0.6 A / 0.4 A (Typ)*
(115/230 Va)
1.2 A / 0.8 A (Typ)*
(115/230 Va)
2 A / 1.1 A (Typ)*
(115/230 Va)
Maximum Output Current 0.42 A 1.25 A 2.5 A 4.2 A
Maximum Output Power 10.08 W 30 W 60 W 100.8 W
Inrush Current 40 A cold start (Typ)
(115/230 Va)
50 A cold start (Typ)
(115/230 Va)
60 A cold start (Typ) (115/230 Va)
Ripple and Noise 1 % max *
Temperature Coefficient < 0.02 %/°C
No Load Input Power < 0.3 W < 0.5 W
Efficiency 87 % (115/230 Va)
(Typ)*
88/90 % (115/230 Va)
(Typ)*
89/90 % (115/230 Va)
(Typ)*
88/90 % (115/230 Va)
(Typ)*
Power Factor 0.56/0.42 (Typ)
(115/230 Va)*
0.58/0.45 (Typ)
(115/230 Va)*
0.5/0.43 (Typ)
(115/230 Va)*
0.5/0.47 (Typ)
(115/230 Va)*
Hold-Up Time 20 ms @ 115 Va (Typ)* 15 ms @ 115 Va
(Typ)*
Over-Voltage Protection 29.0 → 35.0 V
Over-Current Protection > 105 % "Hiccup" with automatic recovery
Upstream Protection of Power Supply See "Instruction Manual: IS 19004 VO
Withstand Voltage 3 kVAC (20 mA)
Isolation Resistance > 100 MΩ (500 Vc) @ 25 °C, 70 % RH
Status Indication DC OK LED (green)
Series Operation Possible, see "Instruction Manual: IS 19004 VO
Transient Response Deviation <1.2 V (25~75 % load change)
Transient Response Recovery Time 1 ms, to within 2 % of settled value, 25~75 % load change
* at Maximum Output Power, Ta = 25 °C
3 09/2019 |Modular Power Supply WWW.CROUZET.COM
24 Vc 10 W 24 Vc30W 24 Vc60W 24 Vc 100 W
Drawings
Dimensions (mm)
Front View
24 Vc 10 W
18
24 Vc 30W
36
24 Vc 60W
54
24 Vc 100 W
72
24 Vc 10 W 24 Vc30W 24 Vc60W 24 Vc 100 W
Side View
90
55.6
94
5
45
4 09/2019 Modular Power Supply WWW.CROUZET.COM
Warning:
The product information contained in this catalogue is given purely as information and does not constitute a representation, warranty or any form of contractual commitment. Crouzet Automatismes SAS and its subsidiaries
reserve the right to modify their products without notice. It is imperative that we should be consulted over any particular use or application of our products and it is the responsibility of the buyer to establish, particularly through
all the appropriate tests, that the product is suitable for the use or application. Under no circumstances will our warranty apply, nor shall we be held responsible for any application (such as any modification, addition, deletion,
use in conjunction with other electrical or electronic components, circuits or assemblies, or any other unsuitable material or substance) which has not been expressly agreed by us prior to the sale of our products.
24 Vc 10 W 24 Vc30W 24 Vc60W 24 Vc 100 W
Curves
MPS24-10W,MPS24-30W,MPS24-60W
-20
0
40
20
60
80
100
L%
020406080
Ta
°C
1
2
MPS24-100W
-20
0
40
20
60
80
100
L%
020406080
Ta
°C
115~240Va
100~115Va
1
2
B L: Load (%)
C Ta: measured at 50 mm or less beneath the unit