1631910000 Datasheet by Weidmüller

Weidmiiller SE
Product catalogue | Installation Products | Markings | Conductor and cable markers | Cable markers > 16 mm² | WKM for
inlay tags
- 1 -
General ordering data
Order No. 1631910000
Part designation WKM 8/30
Version Conductor markers, L x W: 30 x 8 mm,
Polypropylene, transparent
EAN 4008190206666
Qty. 50 pc(s).
Markings
Cadmium no
Can be labelled with thermal transfer printers No
Can be printed with plotter No
Can be written with dot-matrix printer No
Can be written with laser printer No
Conductor O.D., max. 317 mm
Conductor O.D., min. 10 mm
Conductor cross-section, max. 150 mm²
Conductor cross-section, min. 16 mm²
Function Conductor and cable markers
Halogen no
Height 3.5 mm
Insulation cross-section, max. 40 mm
Length 30 mm
Material Polypropylene
Material colour transparent
Max. temperature, continuous 80 °C
Min. temperature, continuous -40 °C
Pin can be written (STI) No
PrintJet No
Printed characters without
Silicone no
Speed marking laser No
Type of printing Neutral
UL 94 flammability class HB
Width 8 mm
Approvals Classifications
Product catalogue | Installation Products | Markings | Conductor and cable markers | Cable markers > 16 mm² | WKM for
inlay tags
- 2 -
Markings
Approvals
Approvals institutes
Classifications
ETIM 2.0 EC001530
ETIM 3.0 EC001530
eClass 4.1 24-19-02-19
eClass 5.0 27-14-91-03
eClass 5.1 27-14-91-03
Similar products
Order No. Part designation Version
1610700000 WKM 18/43 Conductor markers, L x W: 43 x 18 mm, Polypropylene, transparent
1753490000 WKM 8/20 Conductor markers, L x W: 20 x 8 mm, Polypropylene, transparent