P40-G Series Datasheet by Bourns Inc.

Formerly FUITEL‘ renew promes high-speed plmectov \s bwdivecliona‘: specmcauons are vahd in both dwecnons ESD C‘asslllcanon mam A
Features
Formerly brand
Extremely high speed performance
Low impedance
Two TBU® protectors in one small package
Very high bandwidth, GHz compatible
Simple, superior circuit protection
RoHS compliant*, UL Recognized
Applications
xDSL (ADSL, VDSL, VDSL2)
High Data Rate Interface IC protection
(LVDS, HDMI, etc.)
Industrial sensors and controls
General electronics
P40-G Series TBU® High-Speed Protectors
Transient Blocking Units - TBU® Devices
Bourns® Model P40-G products are high-speed bidirectional
protection components, constructed using MOSFET semicon-
ductor technology, designed to protect against faults caused by
short circuits, AC power cross, induction and lightning surges.
The TBU® high-speed protector, triggering as a function of
the MOSFET, blocks surges and provides an effective barrier
behind which sensitive electronics are not exposed to large
voltages or currents during surge events. The TBU® device is
provided in a surface mount DFN package and meets industry
standard requirements such as RoHS and Pb Free solder
Electrical Characteristics (Tamb = 25 °C)
The P40-G Series TBU®
Symbol Parameter Min. Typ. Max. Unit
Iop Maximum current through the device that will not cause current blocking 240 mA
Itrigger
Typical current for the device to go from normal operating state to protected
state 350 mA
Iout Maximum current through the device 480 mA
Rdevice Series resistance of the TBU® device 3.6 4.2 Ω
Rbal Line-to line series resistance difference between two TBU® devices 5 %
tblock
Maximum time for the device to go from normal operating state to protected
state 0.2 μs
Iquiescent Current through the triggered TBU® device with 40 Vdc circuit voltage 0.7 mA
Vreset Voltage below which the triggered TBU® device will transition to normal
operating state 7 V
RθJA Junction to air thermal resistance, FR4 PCB.
0.035 sq. in. of copper in addition to solder pads 130 °C/W
Absolute Maximum Ratings (Tamb = 25 °C)
Symbol Parameter Value Unit
Vimp Maximum protection voltage for impulse faults with rise time 1 μsec 40 V
Vrms Maximum protection voltage for continuous Vrms faults 28 V
Top Operating temperature range -55 to +125 °C
Tstg Storage temperature range -65 to +150 °C
Tjmax Maximum Junction Temperature +125 °C
Agency Approval
UL recognized component File # E315805.
Industry Standards
Description Model
Telcordia GR-1089 P 4 0 - G
ITU-T K.20, K.20E, K.21, K.21E, K.45
*RoHS COMPLIANT
Environmental Characteristics
Parameter Value
Moisture Sensitivity Level 1
1C
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
BOURNS' ‘mggev rrrrrrrrrrr 'Vresel Vveset 7777777777 -| \Hgger ( )
Typical Performance Characteristics
P40-G Series TBU® High-Speed Protectors
V-I Characteristics Time to Block vs. Fault Current
Trigger Current vs. Temperature
-Itrigger
Vreset
-Vreset
Itrigger
+V
+I
Time to Block vs. Fault Current
0.0000001
0.000001
0.00001
0.0001
0.001
0.01
0.1
1
0.1 1 10 100 1000
Fault Current
(
A
)
Time to Block (sec)
20
40
60
80
100
120
140
-40 -20 0 20 40 6080
Temperature (°C)
% of Trigger Current
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS‘ X
P40-G Series TBU® High-Speed Protectors
Operational Characteristics
P40-G Lightning Protection 40 V
The graph below demonstrates the operational characteristics of the TBU® device. In the graph below the fault voltage, protected side
voltage, and current is presented.
P40-G
Load
V1
Line1
Line2
TEST CONFIGURATION DIAGRAM
1 µs/div.
10 V/div.
400 mA/div.
Ch1 V1 Ch3 Current
1
3
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS 0,80 0 90 I 00 000 0.025 0 05 3,90 4 00 4 10 3 90 4,00 4 10 2 55 2 60 2 65 0 20 025 030 075 000 005 140 145 150 055 060 065 ikifii 0 20 0 25 0,30 Emu ‘u'u devices have mane-tin 1erminanon vimsh Suggested layout should mask define 1N5MD) Recommended stencl‘ thickness ‘5 010-012 mm ( 004- 005 m ) WNH XX
PIN 1
C
B
A1
A
SEATING
PLANE
4 65
31
2
EE
H
M
M
G
K
JJ
D
TOP VIEW SIDE VIEW BOTTOM VIEW
H
F
F
G
XXXXX
YWWLL
P40-G Series TBU® High-Speed Protectors
Product Dimensions
DIMENSIONS: MM
(INCHES)
Dim. Min. Typ. Max.
A 0.80
(.031)
0.90
(.035)
1.00
(.039)
A1 0.00
(.000)
0.025
(.001)
0.05
(.002)
B 3.90
(.154)
4.00
(.157)
4.10
(.161)
C3.90
(.154)
4.00
(.157)
4.10
(.161)
D2.55
(.100)
2.60
(.102)
2.65
(.104)
E0.20
(.008)
0.25
(.010)
0.30
(.012)
F0.75
(.030)
0.80
(.031)
0.85
(.033)
G1.40
(.055)
1.45
(.057)
1.50
(.059)
H0.10
(.004)
0.15
(.006)
0.20
(.008)
J0.25
(.010)
0.30
(.012)
0.35
(.014)
K0.55
(.022)
0.60
(.024)
0.65
(.026)
M0.20
(.008)
0.25
(.010)
0.30
(.012)
Recommended Pad Layout
Pad # Apply
1 In1
2NC
3 Out1
4 Out2
5NC
6 In2
NC = Solder to PCB; do not make electrical
connection, do not connect to ground.
Pad Designation
TBU® use non-solder
stencil opening size 0.025 mm (.0010 in.) less than the device pad size. As when heat
sinking any power device, it is recommended that, wherever possible, extra PCB copper area
is allowed. For minimum parasitic capacitance, do not allow any signal, ground or power
signals beneath any of the pads of the device.
Thermal Resistances
Symbol Parameter Value Unit
Rth(j-a) Junction to Package Pads (1 TBU of Pair) 250 °C/W
Rth(j-a) Junction to Package Pads (2 TBUs of Equal Power) 180 °C/W
Block Diagram
64
3
TBU® Device
1
0.90
(.035)
0.30 +0.05/-0.00
(.012 +.002/-.000)
0.35
(.014)
1.45
(.057)
0.30
(.012)
2.60
(.102)
Thermal resistance using minimal pad size, where the power is the total power dissipated in the package. Additional copper pad area to be
used for additional heatsinking is also recommended.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Reflaw Profile Profile Feature Peak/Classmcamn Tempevatura (Tp) BOURNS fiampdawn / 1 x Temperalura (”cl [ 1 FlnxAdwaUnn leoawn 25 ; pi KZE‘CIoPeak 4“ rm (Seconds)
P40-G Series TBU® High-Speed Protectors
Pb-Free Assembly
Average Ramp-Up Rate (Tsmax to Tp) 3 °C/sec. max.
Preheat
- Temperature Min. (Tsmin)
- Temperature Max. (Tsmax)
- Time (tsmin to tsmax)
150 °C
200 °C
60-180 sec.
Time maintained above:
- Temperature (TL)
- Time (tL)
217 °C
60-150 sec.
260 °C
Time within 5 °C of Actual Peak Temp. (tp) 20-40 sec.
Ramp-Down Rate 6 °C/sec. max.
Time 25 °C to Peak Temperature 8 min. max.
Typical Part MarkingHow to Order
P 40 - G 240 - WH
Form Factor
P = Two TBU® protectors in one device
Impulse Voltage Rating
40 = 40 V
Directional Indication
G = Bidirectional
Iop Indicator
240 = 240 mA
5 DIGIT PRODUCT CODE:
• 1ST DIGIT INDICATES PRODUCT FAMILY.
4 = P40-G SERIES
• 2ND & 3RD DIGITS INDICATE IMPULSE VOLTAGE.
04 = 40 V
• 4TH & 5TH DIGITS INDICATE TRIGGER CURRENT.
24 = 240 mA
MANUFACTURER’S
TRADEMARK
PIN 1
MANUFACTURING
DATE CODE:
• 1ST DIGIT INDICATES THE YEAR.
• 2ND & 3RD DIGITS INDICATE THE WEEK NUMBER.
• 4TH & 5TH DIGITS INDICATE LOT CODE.
XXXXX
YWWLL
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS' Packaglng Specl'lcallons (per amass-B) 41+ L, T T 71 :1: -12 +1 16 326 330.25 1.5 2,5 12,8 13,5 20.2 12,4 102 4.2 4.4 4.2 4.4 1.5 1 6 1 5 1.65 1.35 5 45 5 55
P40-G Series TBU® High-Speed Protectors
Device A B C D G N
Min. Max. Min. Max. Min. Max. Min. Max. Ref. Ref.
P40-G240 326
(12.835)
330.25
(13.002)
1.5
(.059)
2.5
(.098)
12.8
(.504)
13.5
(.531)
20.2
(.795) - 12.4
(.488)
102
(4.016)
QUANTITY: 3000 PIECES PER REEL
B
A
D
N
G (MEASURED AT HUB)
USER DIRECTION OF FEED
The type of corner on carrier will vary at different assembly sites.
K0
C
t
B0
DP2
P0
P
A0
D1
E
W
F
R
EMBOSSMENT
XXXXX
YWWLL
DIMENSIONS: MM
(INCHES)
A0 B
0 D D1 E F
Min. Max. Min. Max. Min. Max. Min. Max. Min. Max. Min. max.
4.2
(.165)
4.4
(.173)
4.2
(.165)
4.4
(.173)
1.5
(.059)
1.6
(.063)
1.5
(.059) -1.65
(.065)
1.85
(.073)
5.45
(.216)
5.55
(.219)
W
Min. Max.
11.7
(.461)
12.3
(.484)
K0P P0 P
2 R t
Min. Max. Min. Max. Min. Max. Min. Max. Min. Max. Min. Max.
1.05
(.041)
1.25
(.049)
7.9
(.311)
8.1
(.319)
3.9
(.159)
4.1
(.161)
1.9
(.075)
2.1
(.083)
0
(0)
0.5
(.020)
0.25
(.010)
0.35
(.014)
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS V The diagram below i‘luslrates a common contxgurahon of these componenls. The graph demonslrates the operational characleristics 92 ”4: Ta? M4: Common Configuration Diagram , XDSL Pmtecfian
1 μs/div.
400 V/div.
200 mA/div.
Ch1 V1 Ch3 Current
1
3
Model P40-G Series - High Speed Surge Protectors
Reference Application
A cost-effective protection solution combines the Bourns® TBU® protection device with a diode bridge on the driver side of the
transformer and GDTs on the line side. The GDT should have a minimum DCBD of 900 V and a maximum sparkover voltage of 1600
of the circuit.
5000 V Lightning 2/10 μsec, 500 A
REV. 04/18
P40-G Series TBU® High-Speed Protectors
Ch1
P40
VCC
P40-G
Ch3
“TBU” is a registered trademark of Bourns, Inc. in the United States and other countries.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9