Vinyl Grip Pliers & Cutters Datasheet by Wiha

Go To Image \ndex N www.wihatools.com o—>o—> -fi ”a—b -F“dv a—ra—u -fi
www.wihatools.com
Wiha Quality Tools
117
Item
No. mm Inch Pkg. wt.
326 18 Z05016001 160 6.3 #10 1 .28
326 21 Z05020001 200 8.0 #8 1 .36
Long Nose Pliers With Cutters DIN ISO 5745
Long nose pliers. Extra long cutters for flat and round cables. Serrated
Jaws. Cutting edges additionally induction hardened to approx. 60 HRC.
Special CV tool steel forgings. Soft vinyl grips are oil & solvent resistant.
326
Item
No. mm Inch Pkg. wt.
326 30 Z07016001 160 6.3 1 .26
Long Flat Nose Pliers DIN ISO 5745
Extra long head. Serrated Jaws are induction hardened. Special CV
tool steel forgings. Use for gripping and right-angled bending of wires
and sheet metal parts. Soft vinyl grips are oil & solvent resistant.
326 30
Item
No. mm Inch Pkg. wt.
326 33 Z09016001 160 6.3 1 .25
Long Round Nose Pliers DIN ISO 5745
Extra long head. Serrated Jaws are induction hardened. Special CV
tool steel forgings. Use for gripping and uniform round bending of wires
and sheet metal parts. Soft vinyl grips are oil & solvent resistant.
326 33
Item
No. mm Inch Pkg. wt.
326 23 Z05116001 160 6.3 #10 1 .28
326 25 Z05120001 200 8.0 #8 1 .36
Bent Long Nose Pliers With Cutters DIN ISO 5745
Long nose pliers angled 40O. Extra long cutters for flat and round wire.
Partially Serrated Jaws. Cutting edges additionally induction hardened
to approx. 60 HRC. Special CV tool steel forgings. Soft vinyl grips are
oil & solvent resistant.
326
Angled 40O
Wiha Vinyl Grip Pliers & Cutters
Long Nose Pliers
Bent Long Nose Pliers
Long Flat Nose Pliers
Long Round Nose Pliers
Cutting Capacity
Copper AWG
Cutting Capacity
Copper AWG
I
N
D
E
X
Go To
Image Index
Go To
Numerical Index
SHOP
SHOP
SHOP
SHOP
PREVIOUS NEXT