NFM15PC105D0G3-0-010.pdf Datasheet by Murata Electronics

DDCICICIDCIDD
(Part Number)
1Product ID 2Series
3 Terminal Low ESL Monolithic Ceramic Capacitors
NFM 3 Terminal Low ESL Type
Product ID Series
2
NF
1
M
3
3D
4
CC
5
102
6
R
7
1H
8
3
9
L
3Dimensions (LxW)
Code
1.0x0.5mm
1.2x0.9mm
1.6x0.8mm
2.0x1.25mm
3.2x1.25mm
3.2x1.6mm
4.5x1.6mm
Dimensions (LxW)
0402
05035
0603
0805
1205
1206
1806
EIA
15
JM
18
21
3D
31
41
o Part Numbering
4Features
Code
For General
Powertrain/Safety
for Automotive
For Signal Lines
For Large Current
High Insertion Loss Type
for Large Current
For Very Large Current
For Signal Lines /
For Large Current
For Very Large Current
Features
CC
PC
PS
KC
HC
HK
6Characteristics
Code
±10%, ±12.5%, +10/-13%
±22%
+22/-33%
±15%, +15/-18%
Capacitance Temperature Characteristics
B
C
D
R
7Rated Voltage
Code
2.5V
4V
6.3V
10V
16V
25V
50V
100V
Rated Voltage
0E
0G
0J
1A
1C
1E
1H
2A
8Electrode
Code
Sn Plating
Electrode
3
9Packaging
Code
Bulk
Embossed Taping (ø180mm Reel)
Paper Taping (ø180mm Reel)
Packaging
B
L
D
5Capacitance
Expressed by three figures. The unit is in pico-farad (pF). The first
and second figures are significant digits, and the third figure
expresses the number of zeros that follow the two figures.