CLP6C-FKB Datasheet by CreeLED, Inc.

CLD-CT933.002
PRODUCT FAMILY DATA SHEET
Cree® PLCC6 3-in-1 SMD LED
CLP6C-FKB
WWW.CREE.COM/HB
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice.
Cree, the Cree logo and XLamp are registered trademarks of Cree, Inc.
PRODUCT DESCRIPTION
Cree PLCC full-color LEDs offer high-
intensity light output and a wide
viewing angle in an industry-standard
package. Designed to work in a wide
array of environmental conditions,
Cree PLCC full-color LEDs are suited
for indoor video screen, decorative
lighting and amusement applications.
FEATURES
• Size (mm):6.0 x 5.0
Dominant Wavelength:
Red (619 - 624nm)
Green (520 - 540nm)
Blue (460 - 480nm)
• Luminous Intensity (mcd)
Red (560 - 1120)
Green (1120 - 2240)
Blue (280 - 560)
• Viewing angle: 120 degree
• Lead-Free
• RoHS Compliant
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
www.cree.com/xlamp
Copyright © 2011 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and
the Cree logo are registered trademarks of Cree, Inc.
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
APPLICATIONS
• Full-Color Video Screen
• Decorative lighting
• Amusement
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
2
Copyright © 2011 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
2
Cree PLCC6 3 in 1 SMD LED
CLP6C-FKB
ABSOLUTE MAXIMUM RATINGS (TA = 25°C)
Items Symbol
Absolute Maximum Rating
Unit
R G B
Forward Current Note 1 IF50 50 50 mA
Peak Forward Current Note 2 IFP 200 100 100 mA
Reverse Voltage VR5 5 5 V
Power Dissipation PD130 200 200 mW
Operation Temperature Topr -40 ~ +100 °C
Storage Temperature Tstg -40 ~ +100 °C
Junction Temperature TJ110 110 110 °C
Junction/ambient 1 chip on RTHJA 450 400 450 °C/W
Junction/ambient 3 chips on RTHJA 650 580 680 °C/W
Junction/solder point 1 chip on RTHJS 300 280 300 °C/W
Junction/solder point 3 chips on RTHJS 450 430 480 °C/W
Electrostatic Discharge
Classification(MIL-STD-883E) ESD 1000 V
Note: 1.Single-color light.
2.Pulse width ≤0.1 msec, duty ≤1/10.
TYPICAL ELECTRICAL & OPTICAL CHARACTERISTICS (TA = 25°C)
Characteristics Condition Symbol
Values
Unit
R G B
Dominant Wavelength IF = 20 mA λDOM 619~624 520~540 460~480 nm
Spectral bandwidth at 50% IREL max IF = 20 mA Δ λ 24 38 28 nm
Viewing Angle at 50% IVIF = 20 mA 2θ½ 120 120 120 deg
Forward Voltage IF = 20 mA VF(avg) 2.0 3.2 3.2 V
VF(max) 2.6 4.0 4.0 V
Luminous Intensity IF = 20 mA IV(min) 560 1120 280 mcd
IV(avg) 700 1600 400 mcd
Reverse Current (max) VR = 5 V IR10 10 10 μA
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
3
Copyright © 2011 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
3
Cree PLCC6 3 in 1 SMD LED
CLP6C-FKB
INTENSITY BIN LIMIT (IF = 20 mA)
COLOR BIN LIMIT (IF = 20 mA)
Tolerance of measurement of luminous intensity is ±10%.
Tolerance of measurement of dominant wavelength is ±1 nm.
Green
Bin Code Min.(nm) Max.(nm)
G7 520 525
G8 525 530
G9 530 535
Ga 535 540
Blue
Bin Code Min.(nm) Max.(nm)
B3 460 465
B4 465 470
B5 470 475
B6 475 480
Red
Bin Code Min.(mcd) Max.(mcd)
K560 710
M 710 900
N 900 1120
Green
Bin Code Min.(mcd) Max.(mcd)
P 1120 1400
Q1400 1800
R1800 2240
Blue
Bin Code Min.(mcd) Max.(mcd)
G280 355
H355 450
J450 560
Red
Bin Code Min.(nm) Max.(nm)
RB 619 624
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
4
Copyright © 2011 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
4
Cree PLCC6 3 in 1 SMD LED
CLP6C-FKB
ORDER CODE TABLE*
Kit Number Color
Luminous Intensity (mcd) Dominant Wavelength (nm)
Package
Min. Max. Color
Bin
Min.
(nm)
Color
Bin
Max.
(nm)
CLP6C-FKB-CKNPRGJBB7a363
Red 560 1120 RB 619 RB 624 Reel
Green 1120 2240 G7 520 Ga 540 Reel
Blue 280 560 B3 460 B6 480 Reel
CLP6C-FKB-CK1P1G1BB7R3R3
Red Any 1 Intensity bin from K(560) - N(1120) RB 619 RB 624 Reel
Green Any 1 Intensity bin from P(1120) - R(2240) Any 1 hue bin from G7(520) - Ga(540) Reel
Blue Any 1 Intensity bin from G(280) - J(560) Any 1 hue bin from B3(460) - B6(480) Reel
CLP6C-FKB-CM1Q1H1BB7R3R3
Red Any 1 Intensity bin from M(710) - N(1120) RB 619 RB 624 Reel
Green Any 1 Intensity bin from Q(1400) - R(2240) Any 1 hue bin from G7(520) - Ga(540) Reel
Blue Any 1 Intensity bin from H(355) - J(560) Any 1 hue bin from B3(460) - B6(480) Reel
Notes:
1. The above kit numbers represent the order codes which include multiple intensity-bin and color-bin codes.Only one
intensity-bin code and one color-bin code will be shipped on each reel. Single intensity-bin code and single color
bin code will be orderable in certain quantities.For example, any 1 intensity bin from K - N means only 1 intensity
bin (K or M or N) will be shipped by Cree. For example, any 1 color bin from G7 - Ga means only 1 color bin (G7 or
G8 or G9 or Ga) will be shipped by Cree.
2. Please refer to the “Cree LED Lamp Reliability Test Standards” document for reliability test conditions.
3. Please refer to the “Cree LED Lamp Soldering & Handling” document for information about how to use this LED
product safely.
07. 3:0 4n: 4:0 bu: RELATIVE INTEAMTV 1F (IV-3‘) azu FREE 400 ”mu: ill” 2m ,03 UU \F( /) 38 .K‘?‘ II- 4‘” 4‘4 43 FDDMARD :JRKENT /; 50 (RELLUVE LUMWDM [NTEMUVJ LDCV EUV. 407. rah/ARE mLTAI (KEL/«TIVE LLMINDL: INTE\C]T"> 5:: v: St a w: BUD m, 1 Anwv soc 5:0 an DEIMI‘W—NT “(ME LENGTH 1r (FA: / VF(\; a 20 F? 24 2e FEIHWAK‘H IUH
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
5
Copyright © 2011 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
5
Cree PLCC6 3 in 1 SMD LED
CLP6C-FKB
GRAPHS
The above data are collected from statistical figures that do not necessarily correspond to the actual
parameters of each single LED. Hence, these data will be changed without further notice.
(RELATUE LH/IVEILA MTENAI‘W? ow. I'oryer Angle I 12:‘ 0 IL‘UV. 8C'/. 60% w. 207. 3C u» FAR FIELD PATTEPA 1 LHIP an WM» ED 40 50 BE ’CE MAXIMUM FDRAAPU nt‘, FURPENT /I\‘, KDLHEI’ ’EIIhT TEr/I’EKATIHE I CHIP m Ime ma zzu 60 An '(U VI) in ()u MAXIMM PERM—“KI! IL _J<° eu="" 1m="" r/axmlm="" fdrwapu="" n,”="" current="" dlhei’="" ’ijim="" tevvek'atjk'e="" u="" 20="" 4:="" 3="" nhir="" uh="" irv-m="" 1_,n="" u="" wu="" 4r,="" 1m="" inn="" maximum="" edward="" d:="" current="" ,="" :vbient="" temperature="">
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
6
Copyright © 2011 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
6
Cree PLCC6 3 in 1 SMD LED
CLP6C-FKB
GRAPHS
The above data are collected from statistical figures that do not necessarily correspond to the actual
parameters of each single LED. Hence, these data will be changed without further notice.
PlN MARK PIN CDNNECTHIIV: 25D Kym—4%“; RED SREENEJD—W—‘GGREEN RLUEQW—H—w ULJE
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
7
Copyright © 2011 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
7
Cree PLCC6 3 in 1 SMD LED
CLP6C-FKB
MECHANICAL DIMENSIONS
All dimensions are in mm.
NOTES
RoHS Compliance
The levels of environmentally sensitive, persistent biologically toxic (PBT), persistent organic pollutants (POP), or other-
wise restricted materials in this product are below the maximum concentration values (also referred to as the threshold
limits) permitted for such substances, or are used in an exempted application, in accordance with EU Directive 2002/95/
EC on the restriction of the use of certain hazardous substances in electrical and electronic equipment (RoHS), as
amended through April 21, 2006.
Vision Advisory Claim
Users should be cautioned not to stare at the light of this LED product. The bright light can damage the eye.
OCCCC - Product Series D - Color . Option : Slundcfl Nu slanaou : Black Face Whiia Face : Black Body )ngmm T - Plcklging Tyn- 1 Hulk Fuck 2 Ammo Pick 3 Tape 5 Reel (Roll Pack) a Tuba Pack CCCCC-DXG-XHHJJKKLLMMNNT H - Red Color “In, lntenslq Bln H - Rod Cnlor Max. Intlnlfly Blll J - 5"." Color Millr Int-"lily Bill J — Gran" Color Mix. Inteniliy Blll K - Blue Color “In, lntenslw Bln K - BIND Color Max. Inltnslly BIII W N - Blue Color Max. Wavelength Range N - Blue Color Mln. lelllnnlh Rang. M - Gleen Color Max‘ Wavelength Range M - Green color lun. Wavelenglh Range L - Red Color Max. Wavelength Range L - Red Color Mill. Wavelengur Range
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
8
Copyright © 2011 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
8
Cree PLCC6 3 in 1 SMD LED
CLP6C-FKB
KIT NUMBER SYSTEM
Cree LED lamps are tested and sorted into performance bins. A bin is specified by ranges of color, forward voltage, and
brightness. Sorted LEDs are packaged for shipping in various convenient options. Please refer to the “Cree LED Lamp
Packaging Standard” document for more information about shipping and packaging options.
Cree LEDs are sold by order codes in combinations of bins called kits. Order codes are configured in the following man-
ner:
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
9
Copyright © 2011 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
9
Cree PLCC6 3 in 1 SMD LED
CLP6C-FKB
The boxes are not water resistant and they must be kept away from water and moisture.
The LEDs are packed in cardboard boxes after packaging in normal or anti-electrostatic bags.
Cardboard boxes will be used to protect the LEDs from mechanical shocks during transportation.
The reel pack is applied in SMD LED.
Max 900 pcs per reel.
PACKAGING
(240x220x35mm)
CARTON
POLYETHYLENE BAG
REEL(178x12mm)
DESICCANT
12.0
CARRIER TAPE
COVER TAPE
1.5 2.0
4.0
1.75
6.12
6.12
5.5
PAC KA GE M ARKING
T AP E F EED D IR ECTION
HUMIDITY INDICATOR
HUMIC HECK
Label
Label