if (Model.NotificationsEnabled) { }

UVZ Series Datasheet by Nichicon

nhfificm I m m: .= | ,/ \V/ ' \ I x x x x x x x x x x x x x x x \ mu .0 200 250 .0 m I 330mm) |:| CHECK!
ALUMINUM ELECTROLYTIC CAPACITORS
UVY
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
(µA) Rated Ripple
(mArms)
(105℃/120Hz)
Part Number
at 20℃ after
1 minute at 20℃ after
2 minutes
250
(2E)
3.3 6.3×11 0.20 122.5 28 UVY2E3R3MED
4.7 6.3×11 0.20 147 35 UVY2E4R7MED
10 10×12.5 0.20 200 71 UVY2E100MPD
22 10×20 0.20 320 105 UVY2E220MPD
33 10×20 0.20 430 140 UVY2E330MPD
47 12.5×20 0.20 570 190 UVY2E470MHD
68 16×25 0.20 780 270 UVY2E680MHD
100 16×25 0.20 1100 310 UVY2E101MHD
220 18×35.5 0.20 2300 485 UVY2E221MHD
330 20×40 0.20 3400 710 UVY2E331MRD
470 22×50 0.20 4800 1000 UVY2E471MRD
350
(2V)
2.2 6.3×11 0.25 117 21 UVY2V2R2MED
3.3 8×11.5 0.25 146.2 30 UVY2V3R3MPD
4.7 8×11.5 0.25 165.8 39 UVY2V4R7MPD
10 10×12.5 0.25 240 64 UVY2V100MPD
22 12.5×20 0.25 408 105 UVY2V220MHD
33 12.5×25 0.25 562 170 UVY2V330MHD
47 16×25 0.25 758 210 UVY2V470MHD
68 16×25 0.25 1052 285 UVY2V680MHD
100 18×35.5 0.25 1500 370 UVY2V101MHD
220 22×50 0.25 3180 540 UVY2V221MRD
330 25×50 0.25 4720 710 UVY2V331MRD
400
(2G)
0.47 6.3×11 0.25 58.8 8.5 UVY2GR47MED
1 6.3×11 0.25 80 14 UVY2G010MED
2.2 8×11.5 0.25 128 27 UVY2G2R2MPD
3.3 8×11.5 0.25 152.8 34 UVY2G3R3MPD
4.7 10×12.5 0.25 175.2 42 UVY2G4R7MPD
10 10×16 0.25 260 64 UVY2G100MPD
22 12.5×25 0.25 452 140 UVY2G220MHD
33 16×25 0.25 628 170 UVY2G330MHD
47 16×25 0.25 852 200 UVY2G470MHD
68 16×31.5 0.25 1188 240 UVY2G680MHD
100 18×35.5 0.25 1700 310 UVY2G101MHD
220 22×50 0.25 3620 460 UVY2G221MRD
450
(2W)
2.2 8×11.5 0.25 139 20 UVY2W2R2MPD
3.3 10×12.5 0.25 159.4 28 UVY2W3R3MPD
4.7 10×12.5 0.25 184.6 32 UVY2W4R7MPD
10 10×20 0.25 280 56 UVY2W100MPD
22 12.5×25 0.25 496 100 UVY2W220MHD
33 16×25 0.25 694 125 UVY2W330MHD
47 16×31.5 0.25 946 155 UVY2W470MHD
68 18×35.5 0.25 1324 185 UVY2W680MHD
100 18×40 0.25 1900 200 UVY2W101MHD
220 25×50 0.25 4060 250 UVY2W221MRD
Dimensions
For cut leads, formed leads or taped parts, please add the appropriate code after the size code (12th digit ).
If there is no size code in the part number, please add size code “1” and then add the appropriate code.
For formed lead or taped product specifications and minimum order quantity,
please refer to the Guidelines for Aluminum Electrolytic Capacitors.
ALUMINUM ELECTROLYTIC CAPACITORS
UVZ Wide Temperature Range
Wide temperature range and the same size as UVR.
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863).
Specifications
UVZ
UVR
UPS
UPJ
High Rippie Current
High Reliability
High
Temperature
(Through 100V only)
Dimension table in next page.
UVY
Smaller
Radial Lead Type Type numbering system (Example : 10V 330µF)
U
1
V
2
Z
3
1
4
A
5
3
6
3
7
1
8
M
9
E
10
D
11
Configuration
Capacitance tolerance (±20%)
Rated capacitance (330µF)
Rated voltage (10V)
Series name
Type
Pressure
relief vent
15MIN 4MIN
φd
φD+ MAX
P±0.5
(φ6.3up) L+ MAX
φ D
5
Pb-free leadwire
Pb-free PET sleeve
DD
6.3 ED
8 · 10 PD
12.5
to
18
HD
20 to 25 RD
Configuration
Sleeve (P. E.T.)
φD
P
φd
5
2.0
0.5
6.3
2.5
0.5
8
3.5
0.6
10
5.0
0.6
12.5
5.0
0.6
16
7.5
0.8
18
7.5
0.8
20 22
10.0 10.0
1.0 1.0
25
12.5
1.0
0.5 0.5 0.5 0.5 0.5 0.5 0.5 0.5 1.0 1.0
(L 20) 1.5
(L 20) 2.0
(mm)
Frequency coefficient of rated ripple current
2.2 to 47
100 to 470
1000 to 33000
0.47 to 220
330 to 1000
6.3 to 100
V
160 to 450
50Hz 120Hz 300Hz 1 kHz 10 kHz or more
0.75 1.00 1.35 1.57 2.00
0.80 1.00 1.23 1.34 1.50
0.85 1.00 1.10 1.13 1.15
0.80 1.00 1.25 1.40 1.60
0.90 1.00 1.10 1.13 1.15
Frequency
Cap. (µF)
Category Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Leakage Current
Tangent of loss angle (tan δ)
Stability at Low Temperature
Endurance
Shelf Life
Marking
Performance CharacteristicsItem
55 to +105˚C (6.3 to 100V) , –40 to +105˚C (160 to 400V), –25 to +105˚C (450V)
6.3 to 450V
0.47 to 33000µF
± 20% at 120Hz, 20˚C
Printed with white color letter on black sleeve.
After storing the capacitors under no load at 105˚C for 1000 hours and then performing voltage treatment based on JIS C 5101-4
clause 4.1 at 20°C, they shall meet the specified values for the endurance characteristics listed above.
Rated voltage (V
)
6.3 to 100 160 to 450
After 1 minute's application of rated voltage at 20°C, leakage current
is not more than 0.03CV or 4 (µA), whichever is greater.
After 2 minutes' application of rated voltage at 20°C, leakage current
is not more than 0.01CV or 3 (µA), whichever is greater.
After 1 minute's application of rated voltage at 20°C,
CV <
= 1000 :
I
= 0.1CV+40 (µA) or less
CV > 1000 :
I
= 0.04CV+100 (µA) or less
Measurement frequency : 120Hz
Z–25˚C / Z+20˚C
Z–40˚C / Z+20˚C
Rated voltage (V)
Impedance ratio
(MAX.
)
6.3
5
10
10
4
8
16
3
6
25
2
4
35
2
3
50
2
3
63
2
3
100
2
3
160 to 200
3
4
250 to 350
4
8
400
6
10
450
15
The specifications listed at right shall be met when the
capacitors are restored to 20°C after the rated voltage is applied
for 2000 hours (1000 hours for φD = 5,6.3 and 8 )
at 105°C.
Rated voltage (V
)
tan δ (
MAX.
)
6.3
0.28
10
0.24
16
0.20
25
0.16
35
0.14
50
0.12
63
0.10
100
0.08
160 to 315
0.20
350 to 450
0.25
For capacitance of more than 1000µF, add 0.02 for every increase of 1000µF. Measurement frequency : 120Hz at 20˚C
Leakage current
tan δ
Capacitance change
Less than or equal to the initial specified value
200% or less than the initial specified value
Within ±20% of the initial capacitance value
Please refer to the Guidelines for Aluminum Electrolytic Capacitors
for end seal configuration information.
CAT.8100K
n;clficon
ALUMINUM ELECTROLYTIC CAPACITORS
UVZ
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
(µA) Rated Ripple
(mArms)
(105℃/120Hz)
Part Number
at 20℃ after
1 minute at 20℃ after
2 minutes
6.3
(0J)
22 5×11 0.28 4.158 3 45 UVZ0J220MDD
33 5×11 0.28 6.237 3 55 UVZ0J330MDD
47 5×11 0.28 8.883 3 65 UVZ0J470MDD
100 5×11 0.28 18.9 6.3 95 UVZ0J101MDD
220 5×11 0.28 41.58 13.86 145 UVZ0J221MDD
330 6.3×11 0.28 62.37 20.79 195 UVZ0J331MED
470 6.3×11 0.28 88.83 29.61 230 UVZ0J471MED
1000 8×11.5 0.28 189 63 390 UVZ0J102MPD
2200 10×20 0.30 415.8 138.6 710 UVZ0J222MPD
3300 10×20 0.32 623.7 207.9 840 UVZ0J332MPD
4700 12.5×20 0.34 888.3 296.1 1090 UVZ0J472MHD
6800 12.5×25 0.38 1285.2 428.4 1350 UVZ0J682MHD
10000 16×25 0.46 1890 630 1650 UVZ0J103MHD
15000 16×35.5 0.56 2835 945 2010 UVZ0J153MHD
22000 18×40 0.70 4158 1386 2350 UVZ0J223MHD
33000 22×50 0.92 6237 2079 2800 UVZ0J333MRD
10
(1A)
22 5×11 0.24 6.6 3 45 UVZ1A220MDD
33 5×11 0.24 9.9 3.3 58 UVZ1A330MDD
47 5×11 0.24 14.1 4.7 68 UVZ1A470MDD
100 5×11 0.24 30 10 105 UVZ1A101MDD
220 6.3×11 0.24 66 22 175 UVZ1A221MED
330 6.3×11 0.24 99 33 210 UVZ1A331MED
470 6.3×11 0.24 141 47 250 UVZ1A471MED
1000 10×12.5 0.24 300 100 460 UVZ1A102MPD
2200 10×20 0.26 660 220 760 UVZ1A222MPD
3300 12.5×20 0.28 990 330 1000 UVZ1A332MHD
4700 12.5×25 0.30 1410 470 1260 UVZ1A472MHD
6800 16×25 0.34 2040 680 1570 UVZ1A682MHD
10000 16×35.5 0.42 3000 1000 1890 UVZ1A103MHD
15000 18×35.5 0.52 4500 1500 2180 UVZ1A153MHD
22000 20×40 0.66 6600 2200 2650 UVZ1A223MRD
33000 22×50 0.88 9900 3300 3250 UVZ1A333MRD
16
(1C)
10 5×11 0.20 4.8 3 35 UVZ1C100MDD
22 5×11 0.20 10.56 3.52 54 UVZ1C220MDD
33 5×11 0.20 15.84 5.28 65 UVZ1C330MDD
47 5×11 0.20 22.56 7.52 79 UVZ1C470MDD
100 5×11 0.20 48 16 115 UVZ1C101MDD
220 6.3×11 0.20 105.6 35.2 190 UVZ1C221MED
330 8×11.5 0.20 158.4 52.8 265 UVZ1C331MPD
470 8×11.5 0.20 225.6 75.2 315 UVZ1C471MPD
1000 10×16 0.20 480 160 560 UVZ1C102MPD
2200 12.5×20 0.22 1056 352 920 UVZ1C222MHD
3300 12.5×25 0.24 1584 528 1170 UVZ1C332MHD
4700 16×25 0.26 2256 752 1480 UVZ1C472MHD
6800 16×35.5 0.30 3264 1088 1780 UVZ1C682MHD
10000 18×35.5 0.38 4800 1600 2060 UVZ1C103MHD
15000 20×40 0.48 7200 2400 2430 UVZ1C153MRD
22000 22×50 0.62 10560 3520 3000 UVZ1C223MRD
33000 25×50 0.84 15840 5280 3450 UVZ1C333MRD
25
(1E)
4.7 5×11 0.16 4 3 25 UVZ1E4R7MDD
10 5×11 0.16 7.5 3 36 UVZ1E100MDD
22 5×11 0.16 16.5 5.5 58 UVZ1E220MDD
Dimensions
For cut leads, formed leads or taped parts, please add the appropriate code after the size code (12th digit ).
If there is no size code in the part number, please add size code “1” and then add the appropriate code.
ALUMINUM ELECTROLYTIC CAPACITORS
UVZ
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
(µA) Rated Ripple
(mArms)
(105℃/120Hz)
Part Number
at 20℃ after
1 minute at 20℃ after
2 minutes
25
(1E)
33 5×11 0.16 24.75 8.25 68 UVZ1E330MDD
47 5×11 0.16 35.25 11.75 83 UVZ1E470MDD
100 6.3×11 0.16 75 25 140 UVZ1E101MED
220 8×11.5 0.16 165 55 240 UVZ1E221MPD
330 10×12.5 0.16 247.5 82.5 315 UVZ1E331MPD
470 10×12.5 0.16 352.5 117.5 380 UVZ1E471MPD
1000 10×20 0.16 750 250 680 UVZ1E102MPD
2200 12.5×25 0.18 1650 550 1090 UVZ1E222MHD
3300 16×25 0.20 2475 825 1400 UVZ1E332MHD
4700 16×31.5 0.22 3525 1175 1710 UVZ1E472MHD
6800 18×35.5 0.26 5100 1700 2040 UVZ1E682MHD
10000 20×40 0.34 7500 2500 2150 UVZ1E103MRD
15000 22×50 0.44 11250 3750 2750 UVZ1E153MRD
22000 25×50 0.58 16500 5500 3250 UVZ1E223MRD
35
(1V)
4.7 5×11 0.14 4.935 3 28 UVZ1V4R7MDD
10 5×11 0.14 10.5 3.5 41 UVZ1V100MDD
22 5×11 0.14 23.1 7.7 61 UVZ1V220MDD
33 5×11 0.14 34.65 11.55 75 UVZ1V330MDD
47 5×11 0.14 49.35 16.45 93 UVZ1V470MDD
100 6.3×11 0.14 105 35 150 UVZ1V101MED
220 10×12.5 0.14 231 77 275 UVZ1V221MPD
330 10×12.5 0.14 346.5 115.5 350 UVZ1V331MPD
470 10×16 0.14 493.5 164.5 460 UVZ1V471MPD
1000 12.5×20 0.14 1050 350 810 UVZ1V102MHD
2200 16×25 0.16 2310 770 1260 UVZ1V222MHD
3300 16×35.5 0.18 3465 1155 1610 UVZ1V332MHD
4700 18×35.5 0.20 4935 1645 1910 UVZ1V472MHD
6800 20×40 0.24 7140 2380 2150 UVZ1V682MRD
10000 22×50 0.32 10500 3500 2650 UVZ1V103MRD
15000 25×50 0.42 15750 5250 3100 UVZ1V153MRD
50
(1H)
2.2 5×11 0.12 4 3 20 UVZ1H2R2MDD
3.3 5×11 0.12 4.95 3 25 UVZ1H3R3MDD
4.7 5×11 0.12 7.05 3 30 UVZ1H4R7MDD
10 5×11 0.12 15 5 46 UVZ1H100MDD
22 5×11 0.12 33 11 68 UVZ1H220MDD
33 5×11 0.12 49.5 16.5 90 UVZ1H330MDD
47 6.3×11 0.12 70.5 23.5 115 UVZ1H470MED
100 8×11.5 0.12 150 50 190 UVZ1H101MPD
220 10×12.5 0.12 330 110 300 UVZ1H221MPD
330 10×16 0.12 495 165 410 UVZ1H331MPD
470 12.5×20 0.12 705 235 530 UVZ1H471MHD
1000 12.5×25 0.12 1500 500 950 UVZ1H102MHD
2200 16×35.5 0.14 3300 1100 1470 UVZ1H222MHD
3300 18×35.5 0.16 4950 1650 1770 UVZ1H332MHD
4700 20×40 0.18 7050 2350 2100 UVZ1H472MRD
6800 22×50 0.22 10200 3400 2500 UVZ1H682MRD
10000 25×50 0.30 15000 5000 2850 UVZ1H103MRD
63
(1J)
10 5×11 0.10 18.9 6.3 46 UVZ1J100MDD
22 5×11 0.10 41.58 13.86 71 UVZ1J220MDD
33 6.3×11 0.10 62.37 20.79 100 UVZ1J330MED
47 6.3×11 0.10 88.83 29.61 120 UVZ1J470MED
100 10×12.5 0.10 189 63 215 UVZ1J101MPD
Dimensions
For cut leads, formed leads or taped parts, please add the appropriate code after the size code (12th digit ).
If there is no size code in the part number, please add size code “1” and then add the appropriate code.
CAT.8100K
n;clficon
ALUMINUM ELECTROLYTIC CAPACITORS
UVZ
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
(µA) Rated Ripple
(mArms)
(105℃/120Hz)
Part Number
at 20℃ after
1 minute at 20℃ after
2 minutes
6.3
(0J)
22 5×11 0.28 4.158 3 45 UVZ0J220MDD
33 5×11 0.28 6.237 3 55 UVZ0J330MDD
47 5×11 0.28 8.883 3 65 UVZ0J470MDD
100 5×11 0.28 18.9 6.3 95 UVZ0J101MDD
220 5×11 0.28 41.58 13.86 145 UVZ0J221MDD
330 6.3×11 0.28 62.37 20.79 195 UVZ0J331MED
470 6.3×11 0.28 88.83 29.61 230 UVZ0J471MED
1000 8×11.5 0.28 189 63 390 UVZ0J102MPD
2200 10×20 0.30 415.8 138.6 710 UVZ0J222MPD
3300 10×20 0.32 623.7 207.9 840 UVZ0J332MPD
4700 12.5×20 0.34 888.3 296.1 1090 UVZ0J472MHD
6800 12.5×25 0.38 1285.2 428.4 1350 UVZ0J682MHD
10000 16×25 0.46 1890 630 1650 UVZ0J103MHD
15000 16×35.5 0.56 2835 945 2010 UVZ0J153MHD
22000 18×40 0.70 4158 1386 2350 UVZ0J223MHD
33000 22×50 0.92 6237 2079 2800 UVZ0J333MRD
10
(1A)
22 5×11 0.24 6.6 3 45 UVZ1A220MDD
33 5×11 0.24 9.9 3.3 58 UVZ1A330MDD
47 5×11 0.24 14.1 4.7 68 UVZ1A470MDD
100 5×11 0.24 30 10 105 UVZ1A101MDD
220 6.3×11 0.24 66 22 175 UVZ1A221MED
330 6.3×11 0.24 99 33 210 UVZ1A331MED
470 6.3×11 0.24 141 47 250 UVZ1A471MED
1000 10×12.5 0.24 300 100 460 UVZ1A102MPD
2200 10×20 0.26 660 220 760 UVZ1A222MPD
3300 12.5×20 0.28 990 330 1000 UVZ1A332MHD
4700 12.5×25 0.30 1410 470 1260 UVZ1A472MHD
6800 16×25 0.34 2040 680 1570 UVZ1A682MHD
10000 16×35.5 0.42 3000 1000 1890 UVZ1A103MHD
15000 18×35.5 0.52 4500 1500 2180 UVZ1A153MHD
22000 20×40 0.66 6600 2200 2650 UVZ1A223MRD
33000 22×50 0.88 9900 3300 3250 UVZ1A333MRD
16
(1C)
10 5×11 0.20 4.8 3 35 UVZ1C100MDD
22 5×11 0.20 10.56 3.52 54 UVZ1C220MDD
33 5×11 0.20 15.84 5.28 65 UVZ1C330MDD
47 5×11 0.20 22.56 7.52 79 UVZ1C470MDD
100 5×11 0.20 48 16 115 UVZ1C101MDD
220 6.3×11 0.20 105.6 35.2 190 UVZ1C221MED
330 8×11.5 0.20 158.4 52.8 265 UVZ1C331MPD
470 8×11.5 0.20 225.6 75.2 315 UVZ1C471MPD
1000 10×16 0.20 480 160 560 UVZ1C102MPD
2200 12.5×20 0.22 1056 352 920 UVZ1C222MHD
3300 12.5×25 0.24 1584 528 1170 UVZ1C332MHD
4700 16×25 0.26 2256 752 1480 UVZ1C472MHD
6800 16×35.5 0.30 3264 1088 1780 UVZ1C682MHD
10000 18×35.5 0.38 4800 1600 2060 UVZ1C103MHD
15000 20×40 0.48 7200 2400 2430 UVZ1C153MRD
22000 22×50 0.62 10560 3520 3000 UVZ1C223MRD
33000 25×50 0.84 15840 5280 3450 UVZ1C333MRD
25
(1E)
4.7 5×11 0.16 4 3 25 UVZ1E4R7MDD
10 5×11 0.16 7.5 3 36 UVZ1E100MDD
22 5×11 0.16 16.5 5.5 58 UVZ1E220MDD
Dimensions
For cut leads, formed leads or taped parts, please add the appropriate code after the size code (12th digit ).
If there is no size code in the part number, please add size code “1” and then add the appropriate code.
ALUMINUM ELECTROLYTIC CAPACITORS
UVZ
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
(µA) Rated Ripple
(mArms)
(105℃/120Hz)
Part Number
at 20℃ after
1 minute at 20℃ after
2 minutes
25
(1E)
33 5×11 0.16 24.75 8.25 68 UVZ1E330MDD
47 5×11 0.16 35.25 11.75 83 UVZ1E470MDD
100 6.3×11 0.16 75 25 140 UVZ1E101MED
220 8×11.5 0.16 165 55 240 UVZ1E221MPD
330 10×12.5 0.16 247.5 82.5 315 UVZ1E331MPD
470 10×12.5 0.16 352.5 117.5 380 UVZ1E471MPD
1000 10×20 0.16 750 250 680 UVZ1E102MPD
2200 12.5×25 0.18 1650 550 1090 UVZ1E222MHD
3300 16×25 0.20 2475 825 1400 UVZ1E332MHD
4700 16×31.5 0.22 3525 1175 1710 UVZ1E472MHD
6800 18×35.5 0.26 5100 1700 2040 UVZ1E682MHD
10000 20×40 0.34 7500 2500 2150 UVZ1E103MRD
15000 22×50 0.44 11250 3750 2750 UVZ1E153MRD
22000 25×50 0.58 16500 5500 3250 UVZ1E223MRD
35
(1V)
4.7 5×11 0.14 4.935 3 28 UVZ1V4R7MDD
10 5×11 0.14 10.5 3.5 41 UVZ1V100MDD
22 5×11 0.14 23.1 7.7 61 UVZ1V220MDD
33 5×11 0.14 34.65 11.55 75 UVZ1V330MDD
47 5×11 0.14 49.35 16.45 93 UVZ1V470MDD
100 6.3×11 0.14 105 35 150 UVZ1V101MED
220 10×12.5 0.14 231 77 275 UVZ1V221MPD
330 10×12.5 0.14 346.5 115.5 350 UVZ1V331MPD
470 10×16 0.14 493.5 164.5 460 UVZ1V471MPD
1000 12.5×20 0.14 1050 350 810 UVZ1V102MHD
2200 16×25 0.16 2310 770 1260 UVZ1V222MHD
3300 16×35.5 0.18 3465 1155 1610 UVZ1V332MHD
4700 18×35.5 0.20 4935 1645 1910 UVZ1V472MHD
6800 20×40 0.24 7140 2380 2150 UVZ1V682MRD
10000 22×50 0.32 10500 3500 2650 UVZ1V103MRD
15000 25×50 0.42 15750 5250 3100 UVZ1V153MRD
50
(1H)
2.2 5×11 0.12 4 3 20 UVZ1H2R2MDD
3.3 5×11 0.12 4.95 3 25 UVZ1H3R3MDD
4.7 5×11 0.12 7.05 3 30 UVZ1H4R7MDD
10 5×11 0.12 15 5 46 UVZ1H100MDD
22 5×11 0.12 33 11 68 UVZ1H220MDD
33 5×11 0.12 49.5 16.5 90 UVZ1H330MDD
47 6.3×11 0.12 70.5 23.5 115 UVZ1H470MED
100 8×11.5 0.12 150 50 190 UVZ1H101MPD
220 10×12.5 0.12 330 110 300 UVZ1H221MPD
330 10×16 0.12 495 165 410 UVZ1H331MPD
470 12.5×20 0.12 705 235 530 UVZ1H471MHD
1000 12.5×25 0.12 1500 500 950 UVZ1H102MHD
2200 16×35.5 0.14 3300 1100 1470 UVZ1H222MHD
3300 18×35.5 0.16 4950 1650 1770 UVZ1H332MHD
4700 20×40 0.18 7050 2350 2100 UVZ1H472MRD
6800 22×50 0.22 10200 3400 2500 UVZ1H682MRD
10000 25×50 0.30 15000 5000 2850 UVZ1H103MRD
63
(1J)
10 5×11 0.10 18.9 6.3 46 UVZ1J100MDD
22 5×11 0.10 41.58 13.86 71 UVZ1J220MDD
33 6.3×11 0.10 62.37 20.79 100 UVZ1J330MED
47 6.3×11 0.10 88.83 29.61 120 UVZ1J470MED
100 10×12.5 0.10 189 63 215 UVZ1J101MPD
Dimensions
For cut leads, formed leads or taped parts, please add the appropriate code after the size code (12th digit ).
If there is no size code in the part number, please add size code “1” and then add the appropriate code.
CAT.8100K
n;clficon
ALUMINUM ELECTROLYTIC CAPACITORS
UVZ
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
(µA) Rated Ripple
(mArms)
(105℃/120Hz)
Part Number
at 20℃ after
1 minute at 20℃ after
2 minutes
63
(1J)
220 10×16 0.10 415.8 138.6 335 UVZ1J221MPD
330 10×20 0.10 623.7 207.9 510 UVZ1J331MPD
470 12.5×20 0.10 888.3 296.1 640 UVZ1J471MHD
1000 16×25 0.10 1890 630 930 UVZ1J102MHD
2200 18×35.5 0.12 4158 1386 1650 UVZ1J222MHD
3300 20×40 0.14 6237 2079 1950 UVZ1J332MRD
4700 22×50 0.16 8883 2961 2450 UVZ1J472MRD
6800 25×50 0.20 12852 4284 2800 UVZ1J682MRD
100
(2A)
2.2 5×11 0.08 6.6 3 21 UVZ2A2R2MDD
3.3 5×11 0.08 9.9 3.3 29 UVZ2A3R3MDD
4.7 5×11 0.08 14.1 4.7 32 UVZ2A4R7MDD
10 6.3×11 0.08 30 10 54 UVZ2A100MED
22 6.3×11 0.08 66 22 93 UVZ2A220MED
33 8×11.5 0.08 99 33 130 UVZ2A330MPD
47 10×12.5 0.08 141 47 165 UVZ2A470MPD
100 10×20 0.08 300 100 265 UVZ2A101MPD
220 12.5×25 0.08 660 220 440 UVZ2A221MHD
330 12.5×25 0.08 990 330 540 UVZ2A331MHD
470 16×25 0.08 1410 470 715 UVZ2A471MHD
1000 18×40 0.08 3000 1000 985 UVZ2A102MHD
2200 22×50 0.10 6600 2200 1750 UVZ2A222MRD
3300 25×50 0.12 9900 3300 2070 UVZ2A332MRD
160
(2C)
0.47 6.3×11 0.20 47.52 - 11 UVZ2CR47MED
1 6.3×11 0.20 56 16 UVZ2C010MED
2.2 6.3×11 0.20 75.2 - 25 UVZ2C2R2MED
3.3 6.3×11 0.20 92.8 - 30 UVZ2C3R3MED
4.7 6.3×11 0.20 115.2 34 UVZ2C4R7MED
10 8×11.5 0.20 164 41 UVZ2C100MPD
22 10×16 0.20 240.8 100 UVZ2C220MPD
33 10×20 0.20 311.2 145 UVZ2C330MPD
47 12.5×20 0.20 400.8 195 UVZ2C470MHD
100 12.5×25 0.20 740 215 UVZ2C101MHD
220 16×35.5 0.20 1508 570 UVZ2C221MHD
330 18×40 0.20 2212 750 UVZ2C331MHD
470 22×40 0.20 3108 900 UVZ2C471MRD
1000 25×50 0.20 6500 1310 UVZ2C102MRD
200
(2D)
0.47 6.3×11 0.20 49.4 - 11 UVZ2DR47MED
1 6.3×11 0.20 60 16 UVZ2D010MED
2.2 6.3×11 0.20 84 25 UVZ2D2R2MED
3.3 6.3×11 0.20 106 30 UVZ2D3R3MED
4.7 8×11.5 0.20 134 39 UVZ2D4R7MPD
10 10×12.5 0.20 180 65 UVZ2D100MPD
22 10×20 0.20 276 120 UVZ2D220MPD
33 12.5×20 0.20 364 160 UVZ2D330MHD
47 12.5×20 0.20 476 195 UVZ2D470MHD
100 16×31.5 0.20 900 375 UVZ2D101MHD
220 18×35.5 0.20 1860 575 UVZ2D221MHD
330 20×40 0.20 2740 705 UVZ2D331MRD
470 22×50 0.20 3860 840 UVZ2D471MRD
250
(2E)
0.47 6.3×11 0.20 51.75 - 10 UVZ2ER47MED
1 6.3×11 0.20 65 15 UVZ2E010MED
2.2 6.3×11 0.20 95 23 UVZ2E2R2MED
Dimensions
For cut leads, formed leads or taped parts, please add the appropriate code after the size code (12th digit ).
If there is no size code in the part number, please add size code “1” and then add the appropriate code.
ALUMINUM ELECTROLYTIC CAPACITORS
UVZ
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
(µA) Rated Ripple
(mArms)
(105℃/120Hz)
Part Number
at 20℃ after
1 minute at 20℃ after
2 minutes
250
(2E)
3.3 8×11.5 0.20 122.5 32 UVZ2E3R3MPD
4.7 8×11.5 0.20 147 39 UVZ2E4R7MPD
10 10×16 0.20 200 74 UVZ2E100MPD
22 12.5×20 0.20 320 130 UVZ2E220MHD
33 12.5×20 0.20 430 160 UVZ2E330MHD
47 12.5×25 0.20 570 210 UVZ2E470MHD
100 16×31.5 0.20 1100 365 UVZ2E101MHD
220 20×40 0.20 2300 600 UVZ2E221MRD
330 22×50 0.20 3400 730 UVZ2E331MRD
470 25×50 0.20 4800 870 UVZ2E471MRD
315
(2F)
1 6.3×11 0.20 71.5 15 UVZ2F010MED
2.2 8×11.5 0.20 109.3 26 UVZ2F2R2MPD
3.3 10×12.5 0.20 141.58 38 UVZ2F3R3MPD
4.7 10×12.5 0.20 159.22 45 UVZ2F4R7MPD
10 10×20 0.20 226 80 UVZ2F100MPD
22 12.5×20 0.20 377.2 115 UVZ2F220MHD
33 16×25 0.20 515.8 195 UVZ2F330MHD
47 16×25 0.20 692.2 230 UVZ2F470MHD
100 18×35.5 0.20 1360 395 UVZ2F101MHD
220 22×50 0.20 2872 620 UVZ2F221MRD
330 25×50 0.20 4258 760 UVZ2F331MRD
350
(2V)
1 6.3×11 0.25 75 15 UVZ2V010MED
2.2 8×11.5 0.25 117 26 UVZ2V2R2MPD
3.3 10×12.5 0.25 146.2 38 UVZ2V3R3MPD
4.7 10×12.5 0.25 165.8 45 UVZ2V4R7MPD
10 10×20 0.25 240 80 UVZ2V100MPD
22 12.5×25 0.25 408 115 UVZ2V220MHD
33 16×25 0.25 562 195 UVZ2V330MHD
47 16×35.5 0.25 758 270 UVZ2V470MHD
100 18×40 0.25 1500 420 UVZ2V101MHD
220 22×50 0.25 3180 620 UVZ2V221MRD
400
(2G)
1 8×11.5 0.25 80 17 UVZ2G010MPD
2.2 10×12.5 0.25 128 30 UVZ2G2R2MPD
3.3 10×12.5 0.25 152.8 38 UVZ2G3R3MPD
4.7 10×16 0.25 175.2 50 UVZ2G4R7MPD
10 12.5×20 0.25 260 90 UVZ2G100MHD
22 16×25 0.25 452 165 UVZ2G220MHD
33 16×31.5 0.25 628 215 UVZ2G330MHD
47 16×35.5 0.25 852 270 UVZ2G470MHD
100 20×40 0.25 1700 450 UVZ2G101MRD
220 25×50 0.25 3620 660 UVZ2G221MRD
450
(2W)
1 8×11.5 0.25 85 13 UVZ2W010MPD
2.2 10×12.5 0.25 139 23 UVZ2W2R2MPD
3.3 10×16 0.25 159.4 31 UVZ2W3R3MPD
4.7 10×20 0.25 184.6 40 UVZ2W4R7MPD
10 12.5×20 0.25 280 65 UVZ2W100MHD
22 16×25 0.25 496 115 UVZ2W220MHD
33 16×35.5 0.25 694 165 UVZ2W330MHD
47 18×40 0.25 946 185 UVZ2W470MHD
100 22×40 0.25 1900 270 UVZ2W101MRD
Dimensions
For cut leads, formed leads or taped parts, please add the appropriate code after the size code (12th digit ).
If there is no size code in the part number, please add size code “1” and then add the appropriate code.
For formed lead or taped product specifications and minimum order quantity,
please refer to the Guidelines for Aluminum Electrolytic Capacitors.
CAT.8100K
n;clficon
ALUMINUM ELECTROLYTIC CAPACITORS
UVZ
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
(µA) Rated Ripple
(mArms)
(105℃/120Hz)
Part Number
at 20℃ after
1 minute at 20℃ after
2 minutes
63
(1J)
220 10×16 0.10 415.8 138.6 335 UVZ1J221MPD
330 10×20 0.10 623.7 207.9 510 UVZ1J331MPD
470 12.5×20 0.10 888.3 296.1 640 UVZ1J471MHD
1000 16×25 0.10 1890 630 930 UVZ1J102MHD
2200 18×35.5 0.12 4158 1386 1650 UVZ1J222MHD
3300 20×40 0.14 6237 2079 1950 UVZ1J332MRD
4700 22×50 0.16 8883 2961 2450 UVZ1J472MRD
6800 25×50 0.20 12852 4284 2800 UVZ1J682MRD
100
(2A)
2.2 5×11 0.08 6.6 3 21 UVZ2A2R2MDD
3.3 5×11 0.08 9.9 3.3 29 UVZ2A3R3MDD
4.7 5×11 0.08 14.1 4.7 32 UVZ2A4R7MDD
10 6.3×11 0.08 30 10 54 UVZ2A100MED
22 6.3×11 0.08 66 22 93 UVZ2A220MED
33 8×11.5 0.08 99 33 130 UVZ2A330MPD
47 10×12.5 0.08 141 47 165 UVZ2A470MPD
100 10×20 0.08 300 100 265 UVZ2A101MPD
220 12.5×25 0.08 660 220 440 UVZ2A221MHD
330 12.5×25 0.08 990 330 540 UVZ2A331MHD
470 16×25 0.08 1410 470 715 UVZ2A471MHD
1000 18×40 0.08 3000 1000 985 UVZ2A102MHD
2200 22×50 0.10 6600 2200 1750 UVZ2A222MRD
3300 25×50 0.12 9900 3300 2070 UVZ2A332MRD
160
(2C)
0.47 6.3×11 0.20 47.52 11 UVZ2CR47MED
1 6.3×11 0.20 56 16 UVZ2C010MED
2.2 6.3×11 0.20 75.2 25 UVZ2C2R2MED
3.3 6.3×11 0.20 92.8 30 UVZ2C3R3MED
4.7 6.3×11 0.20 115.2 34 UVZ2C4R7MED
10 8×11.5 0.20 164 41 UVZ2C100MPD
22 10×16 0.20 240.8 100 UVZ2C220MPD
33 10×20 0.20 311.2 145 UVZ2C330MPD
47 12.5×20 0.20 400.8 195 UVZ2C470MHD
100 12.5×25 0.20 740 215 UVZ2C101MHD
220 16×35.5 0.20 1508 570 UVZ2C221MHD
330 18×40 0.20 2212 750 UVZ2C331MHD
470 22×40 0.20 3108 900 UVZ2C471MRD
1000 25×50 0.20 6500 1310 UVZ2C102MRD
200
(2D)
0.47 6.3×11 0.20 49.4 11 UVZ2DR47MED
1 6.3×11 0.20 60 16 UVZ2D010MED
2.2 6.3×11 0.20 84 25 UVZ2D2R2MED
3.3 6.3×11 0.20 106 30 UVZ2D3R3MED
4.7 8×11.5 0.20 134 39 UVZ2D4R7MPD
10 10×12.5 0.20 180 65 UVZ2D100MPD
22 10×20 0.20 276 120 UVZ2D220MPD
33 12.5×20 0.20 364 160 UVZ2D330MHD
47 12.5×20 0.20 476 195 UVZ2D470MHD
100 16×31.5 0.20 900 375 UVZ2D101MHD
220 18×35.5 0.20 1860 575 UVZ2D221MHD
330 20×40 0.20 2740 705 UVZ2D331MRD
470 22×50 0.20 3860 840 UVZ2D471MRD
250
(2E)
0.47 6.3×11 0.20 51.75 10 UVZ2ER47MED
1 6.3×11 0.20 65 15 UVZ2E010MED
2.2 6.3×11 0.20 95 23 UVZ2E2R2MED
Dimensions
For cut leads, formed leads or taped parts, please add the appropriate code after the size code (12th digit ).
If there is no size code in the part number, please add size code “1” and then add the appropriate code.
ALUMINUM ELECTROLYTIC CAPACITORS
UVZ
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
(µA) Rated Ripple
(mArms)
(105℃/120Hz)
Part Number
at 20℃ after
1 minute at 20℃ after
2 minutes
250
(2E)
3.3 8×11.5 0.20 122.5 32 UVZ2E3R3MPD
4.7 8×11.5 0.20 147 39 UVZ2E4R7MPD
10 10×16 0.20 200 74 UVZ2E100MPD
22 12.5×20 0.20 320 130 UVZ2E220MHD
33 12.5×20 0.20 430 160 UVZ2E330MHD
47 12.5×25 0.20 570 210 UVZ2E470MHD
100 16×31.5 0.20 1100 365 UVZ2E101MHD
220 20×40 0.20 2300 600 UVZ2E221MRD
330 22×50 0.20 3400 730 UVZ2E331MRD
470 25×50 0.20 4800 870 UVZ2E471MRD
315
(2F)
1 6.3×11 0.20 71.5 - 15 UVZ2F010MED
2.2 8×11.5 0.20 109.3 26 UVZ2F2R2MPD
3.3 10×12.5 0.20 141.58 - 38 UVZ2F3R3MPD
4.7 10×12.5 0.20 159.22 - 45 UVZ2F4R7MPD
10 10×20 0.20 226 80 UVZ2F100MPD
22 12.5×20 0.20 377.2 115 UVZ2F220MHD
33 16×25 0.20 515.8 195 UVZ2F330MHD
47 16×25 0.20 692.2 230 UVZ2F470MHD
100 18×35.5 0.20 1360 395 UVZ2F101MHD
220 22×50 0.20 2872 620 UVZ2F221MRD
330 25×50 0.20 4258 760 UVZ2F331MRD
350
(2V)
1 6.3×11 0.25 75 15 UVZ2V010MED
2.2 8×11.5 0.25 117 26 UVZ2V2R2MPD
3.3 10×12.5 0.25 146.2 38 UVZ2V3R3MPD
4.7 10×12.5 0.25 165.8 45 UVZ2V4R7MPD
10 10×20 0.25 240 80 UVZ2V100MPD
22 12.5×25 0.25 408 115 UVZ2V220MHD
33 16×25 0.25 562 195 UVZ2V330MHD
47 16×35.5 0.25 758 270 UVZ2V470MHD
100 18×40 0.25 1500 420 UVZ2V101MHD
220 22×50 0.25 3180 620 UVZ2V221MRD
400
(2G)
1 8×11.5 0.25 80 17 UVZ2G010MPD
2.2 10×12.5 0.25 128 30 UVZ2G2R2MPD
3.3 10×12.5 0.25 152.8 38 UVZ2G3R3MPD
4.7 10×16 0.25 175.2 50 UVZ2G4R7MPD
10 12.5×20 0.25 260 90 UVZ2G100MHD
22 16×25 0.25 452 165 UVZ2G220MHD
33 16×31.5 0.25 628 215 UVZ2G330MHD
47 16×35.5 0.25 852 270 UVZ2G470MHD
100 20×40 0.25 1700 450 UVZ2G101MRD
220 25×50 0.25 3620 660 UVZ2G221MRD
450
(2W)
1 8×11.5 0.25 85 13 UVZ2W010MPD
2.2 10×12.5 0.25 139 23 UVZ2W2R2MPD
3.3 10×16 0.25 159.4 31 UVZ2W3R3MPD
4.7 10×20 0.25 184.6 40 UVZ2W4R7MPD
10 12.5×20 0.25 280 65 UVZ2W100MHD
22 16×25 0.25 496 115 UVZ2W220MHD
33 16×35.5 0.25 694 165 UVZ2W330MHD
47 18×40 0.25 946 185 UVZ2W470MHD
100 22×40 0.25 1900 270 UVZ2W101MRD
Dimensions
For cut leads, formed leads or taped parts, please add the appropriate code after the size code (12th digit ).
If there is no size code in the part number, please add size code “1” and then add the appropriate code.
For formed lead or taped product specifications and minimum order quantity,
please refer to the Guidelines for Aluminum Electrolytic Capacitors.
CAT.8100K