n;clficon
ALUMINUM ELECTROLYTIC CAPACITORS
CAT.8100J
UCS
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
(µA)Rated Ripple
(mArms)
(105℃/100kHz)
Part Number
(
at 20℃ after
1 minute
)
160
(2C)
10 10×16 0.20 164 320 UCS2C100MPD
22 10×20 0.20 240.8 500 UCS2C220MPD
33 10×20 0.20 311.2 650 UCS2C330MPD
47 10×20 0.20 400.8 750 UCS2C470MPD
68 12.5×20 0.20 535.2 1180 UCS2C680MHD
82 12.5×20 0.20 624.8 1275 UCS2C820MHD
100 12.5×25 0.20 740 1420 UCS2C101MHD
100 16×20 0.20 740 1420 UCS2C101MHD6
150 16×20 0.20 1060 1890 UCS2C151MHD
220 16×25 0.20 1508 2370 UCS2C221MHD
330 18×31.5 0.20 2212 3130 UCS2C331MHD
200
(2D)
10 10×16 0.20 180 320 UCS2D100MPD
22 10×20 0.20 276 500 UCS2D220MPD
33 10×20 0.20 364 650 UCS2D330MPD
47 12.5×20 0.20 476 980 UCS2D470MHD
68 12.5×20 0.20 644 1300 UCS2D680MHD
82 16×20 0.20 756 1380 UCS2D820MHD
100 16×20 0.20 900 1420 UCS2D101MHD
100 10×40 0.20 900 1260 UCS2D101MND9
120 10×40 0.20 1060 1360 UCS2D121MND9
150 16×25 0.20 1300 1890 UCS2D151MHD
150 10×50 0.20 1300 1660 UCS2D151MND9
220 18×25 0.20 1860 2365 UCS2D221MHD
270 12.5×50 0.20 2260 2530 UCS2D271MNY9
330 18×35.5 0.20 2740 3220 UCS2D331MHD
250
(2)
10 10×20 0.20 200 350 UCS2100MPD
22 10×20 0.20 320 500 UCS2220MPD
33 12.5×20 0.20 430 800 UCS2330MHD
47 12.5×20 0.20 570 980 UCS2470MHD
68 16×20 0.20 780 1300 UCS2680MHD
82 16×20 0.20 920 1380 UCS2820MHD
82 10×40 0.20 920 1220 UCS2820MND9
100 16×25 0.20 1100 1530 UCS2101MHD
100 10×50 0.20 1100 1360 UCS2101MND9
150 18×25 0.20 1600 1940 UCS2151MHD
180 12.5×50 0.20 1900 2070 UCS2181MNY9
220 18×31.5 0.20 2300 3130 UCS2221MHD
350
(2V)
6.8 10×16 0.24 195.2 280 UCS2V6R8MPD
10 10×20 0.24 240 350 UCS2V100MPD
22 12.5×20 0.24 408 650 UCS2V220MHD
33 16×20 0.24 562 900 UCS2V330MHD
47 16×20 0.24 758 1080 UCS2V470MHD
68 16×25 0.24 1052 1400 UCS2V680MHD
68 18×20 0.24 1052 1375 UCS2V680MHD6
82 18×25 0.24 1248 1530 UCS2V820MHD
100 18×25 0.24 1500 1575 UCS2V101MHD
Dimensions
For cut leads, formed leads or taped parts, please add the appropriate code after the size code (12th digit ).
If there is no size code in the part number, please add size code “1” and then add the appropriate code.
ALUMINUM ELECTROLYTIC CAPACITORS
P.361
CAT.8100J
Please refer to page 18, 19 about the formed or taped product spec.
Please refer to page 4 for the minimum order quantity.
UCS
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
(µA)Rated Ripple
(mArms)
(105℃/100kHz)
Part Number
(
at 20℃ after
1 minute
)
400
(2G)
6.8 10×16 0.24 208.8 280 UCS2G6R8MPD
10 10×20 0.24 260 350 UCS2G100MPD
15 12.5×20 0.24 340 550 UCS2G150MHD
22 12.5×20 0.24 452 760 UCS2G220MHD
33 16×20 0.24 628 900 UCS2G330MHD
39 10×40 0.24 724 800 UCS2G390MND9
47 16×25 0.24 852 1180 UCS2G470MHD
47 18×20 0.24 852 1180 UCS2G470MHD6
56 10×50 0.24 996 1040 UCS2G560MND9
68 18×25 0.24 1188 1470 UCS2G680MHD
82 18×25 0.24 1412 1525 UCS2G820MHD
82 12.5×50 0.24 1412 1400 UCS2G820MNY9
450
(2W)
6.8 10×20 0.24 222.4 280 UCS2W6R8MPD
10 12.5×20 0.24 280 450 UCS2W100MHD
15 12.5×25 0.24 370 600 UCS2W150MHD
22 16×20 0.24 496 730 UCS2W220MHD
27 10×40 0.24 586 580 UCS2W270MND9
33 16×25 0.24 694 980 UCS2W330MHD
33 18×20 0.24 694 980 UCS2W330MHD6
33 10×40 0.24 694 720 UCS2W330MND9
39 10×50 0.24 802 820 UCS2W390MND9
47 18×25 0.24 946 1200 UCS2W470MHD
68 18×31.5 0.24 1324 1575 UCS2W680MHD
68 12.5×50 0.24 1324 1340 UCS2W680MNY9
Dimensions
For cut leads, formed leads or taped parts, please add the appropriate code after the size code (12th digit ).
If there is no size code in the part number, please add size code “1” and then add the appropriate code.