4590(R) Series Datasheet by API Delevan Inc.

View All Related Products | Download PDF Datasheet
L‘— DIA.-’| \\=l SIZE 4 k— LENGTH —>1< lead="" length="" i="" lead="" 2‘="" api="" delevan®="">
Actual Size (Max.)
DASH NUMBER*
NOMINAL INDUCTANCE
(µH) ±10%
CURRENT RATING
MAXIMUM (AMPS)
INCREMENTAL
CURRENT DC (AMPS)
DC RESISTANCE
MAXIMUM (OHMS)
SERIES 4590R
4590
High Current Filter Inductors
Physical Parameters
Inches Millimeters
Length 0.900 Max. 22.86 Max.
Diameter 0.455 Max. 11.55 Max.
Lead Size
AWG #20 TCW 0.032 ± 0.002 0.813 ± 0.05
Lead Length 1.10 Min. 27.94 Min.
Operating Temperature
–55°C to +125°C
–55°C to +85°C @ full rated current
Current Rating at 85°C Ambient 40°C Rise
Maximum Power Dissipation at 85°C 0.70 W
Dielectric Withstanding Voltage 2500 V RMS
Incremental Current The current which will decrease the
inductance by approximately 5%.
Inductance Measurement Inductance is measured @ 1 kHz
with 1 VAC open circuit and 0 dc bias.
Inductance Tolerance Tolerance is specified by suffixing an
alpha character to the part number as follows: J = 5%, K =
10%, and L = 15%. Units are normally supplied to the
tolerance indicated in table.
High Saturation Bobbin allows for high inductance
with low DCR.
High Resistivity Core offers very high parallel resistance,
resulting in maximum coil performance.
4590 Marking DELEVAN; inductance; tolerance.
4590R Marking DELEVAN; 4590R; dash number with
tolerance letter.
Example: 4590-393K
DELEVAN
39 uH
±10%
Example: 4590R-393K
DELEVAN
4590R
393K
Packaging Bulk only
Power Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
SERIES 4590 FERRITE CORE
-392K
-472K
-562K
-682K
-822K
-103K
-123K
-153K
-183K
-223K
-273K
-333K
-393K
-473K
-563K
-683K
-823K
-104K
-124K
-154K
-184K
-224K
-274K
-334K
-394K
-474K
-564K
-684K
-824K
-105K
-125K
-155K
-185K
-225K
-275K
-335K
-395K
-475K
-565K
-685K
-825K
-106K
-126K
-156K
-186K
-226K
-276K
-336K
-396K
-476K
-566K
-686K
-826K
-107K
8.2
7.5
6.9
6.3
5.7
5.2
4.7
4.3
3.9
3.5
3.2
2.9
2.7
2.5
2.3
2.1
1.9
1.7
1.6
1.4
1.3
1.2
1.1
0.95
0.88
0.80
0.74
0.67
0.61
0.56
0.51
0.46
0.42
0.38
0.34
0.31
0.29
0.26
0.24
0.22
0.20
0.18
0.17
0.15
0.14
0.12
0.11
0.10
0.09
0.09
0.08
0.07
0.07
0.06
9.75
9.11
7.77
7.60
7.15
6.44
6.07
5.76
5.49
5.26
5.15
4.87
4.63
4.45
3.93
3.355
3.175
2.815
2.43
2.27
2.105
2.025
1.715
1.61
1.52
1.30
1.15
1.08
1.015
0.89
0.825
0.75
0.665
0.615
0.56
0.51
0.48
0.415
0.395
0.34
0.32
0.30
0.265
0.25
0.21
0.19
0.17
0.16
0.15
0.14
0.13
0.11
0.10
0.09
3.9
4.7
5.6
6.8
8.2
10.0
12.0
15.0
18.0
22.0
27.0
33.0
39.0
47.0
56.0
68.0
82.0
100
120
150
180
220
270
330
390
470
560
680
820
1000
1200
1500
1800
2200
2700
3300
3900
4700
5600
6800
8200
10000
12000
15000
18000
22000
27000
33000
39000
47000
56000
68000
82000
100000
0.007
0.008
0.011
0.011
0.013
0.016
0.018
0.020
0.022
0.024
0.025
0.028
0.031
0.034
0.043
0.059
0.066
0.084
0.113
0.129
0.150
0.162
0.226
0.257
0.288
0.393
0.504
0.570
0.643
0.844
0.977
1.18
1.50
1.76
2.13
2.53
2.84
3.79
4.24
5.75
6.44
7.30
9.34
10.7
14.8
18.0
22.7
25.7
29.7
33.7
38.0
52.8
67.3
76.0
Optional Tolerances: J = 5% L = 15%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
1/2009
API_newlayouts_single:APIcatalog_newlayouts 8/26/10 12:18 PM Page 95

Products related to this Datasheet

FIXED IND 10UH 6.44A 16 MOHM TH
Available Quantity: 248
Unit Price: 4.86
FIXED IND 33MH 160MA 25.7 OHM TH
Available Quantity: 236
Unit Price: 5.28
FIXED IND 68MH 110MA 52.8 OHM TH
Available Quantity: 174
Unit Price: 5.28
FIXED IND 3.9UH 9.75A 7 MOHM TH
Available Quantity: 0
Unit Price: 2.59424
FIXED IND 4.7UH 9.11A 8 MOHM TH
Available Quantity: 0
Unit Price: 2.59424
FIXED IND 5.6UH 7.77A 11 MOHM TH
Available Quantity: 0
Unit Price: 2.59424
FIXED IND 6.8UH 7.6A 11 MOHM TH
Available Quantity: 0
Unit Price: 2.59424
FIXED IND 8.2UH 7.15A 13 MOHM TH
Available Quantity: 0
Unit Price: 2.59424
FIXED IND 1.2MH 825MA 977MOHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 1.5MH 750MA 1.18OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 1.8MH 665MA 1.5 OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 2.2MH 615MA 1.76OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 2.7MH 560MA 2.13OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 3.3MH 510MA 2.53OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 3.9MH 480MA 2.84OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 4.7MH 415MA 3.79OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 5.6MH 395MA 4.24OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 6.8MH 340MA 5.75OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 8.2MH 320MA 6.44OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 10MH 300MA 7.3 OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 12MH 265MA 9.34 OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 15MH 250MA 10.7 OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 18MH 210MA 14.8 OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 22MH 190MA 18 OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 27MH 170MA 22.7 OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 39MH 150MA 29.7 OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 47MH 140MA 33.7 OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 56MH 130MA 38 OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 82MH 100MA 67.3 OHM TH
Available Quantity: 0
Unit Price: 2.81424
FIXED IND 100MH 90MA 76 OHM TH
Available Quantity: 0
Unit Price: 2.81424