1.5SMC Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
HF|:|N®O
TVS Diodes
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: JC.11/03/20
Surface Mount – 1500W > 1.5SMC series
TVS devices are ideal for the protection of I/O Interfaces,
VCC bus and other vulnerable circuits used in Telecom,
Computer, Industrial and Consumer electronic
applications.
Applications
Features
The 1.5SMC series is designed specifically to protect
sensitive electronic equipment from voltage transients
induced by lightning and other transient voltage events.
Descriptios
Maximum Ratings and Thermal Characteristics
(TA=25OC unless otherwise noted)
Agency Approvals
Agency Agency File Number
E230531
1.5SMC Series
Uni-directional
Bi-directional
Functional Diagram
Bi-directional
Uni-directional
Cathode Anode
RoHS
Pb
e3
Parameter Symbol Value Unit
Peak Pulse Power Dissipation(Fig.2)
by 10/1000us Test Waveform(Fig.4) (Note
1),(Note 2) -Single Die Parts)
PPPM 1500 W
Peak Pulse Power Dissipation(Fig.2)
by 10/1000us Test Waveform(Fig.4) (Note 1),
(Note 2)-Stacked Die Parts (Note 5)
PPPM 2000 W
Power Dissipation on Infinite Heat Sink at
TL=50OCPD6.5 W
Peak Forward Surge Current, 8.3ms Single Half
Sine Wave (Note 3) IFSM 200 A
Maximum Instantaneous Forward Voltage at
100A for Unidirectional Only (Note 4) VF3.5/5.0 V
Operating Temperature Range TJ-65 to 150 °C
Storage Temperature Range TSTG -65 to 175 °C
Typical Thermal Resistance Junction to Lead RƟJL 15 °C/W
Typical Thermal Resistance Junction to Ambient RƟJA 75 °C/W
• 1500W peak pulse power
capability at 10/1000μs
waveform, repetition rate
(duty cycles):0.01%
Excellent clamping
capability
Low incremental surge
resistance
Typical IR less than 1μA
when VBR min>12V
• For surface mounted
applications to optimize
board space
• Low profile package
• Built-in strain relief
Typical failure mode is
short from over-specified
voltage or current
Whisker test is conducted
based on JEDEC
JESD201A per its table 4a
and 4c
IEC 61000-4-2 ESD
30kV(Air), 30kV (Contact)
ESD protection of data
lines in accordance with
IEC 61000-4-2
EFT protection of data
lines in accordance with
IEC 61000-4-4
Fast response time:
typically less than 1.0ps
from 0V to BV min
• Glass passivated chip
junction
High temperature
to reflow soldering
guaranteed: 260°C/30sec
VBR @ TJ= VBR@25°C
x (1+αT x (TJ - 25))
(αT:Temperature
Coefficient, typical value
is 0.1%)
Plastic package is
flammability rated V-0 per
Underwriters Laboratories
Meet MSL level1, per
J-STD-020, LF maximun
peak of 260°C
Matte tin lead–free plated
• Halogen free and RoHS
compliant
• Pb-free E3 means 2nd
level interconnect is
Pb-free and the terminal
finish material is tin(Sn)
(IPC/JEDEC J-STD-
609A.01)
Datasheet
Additional Infomarion
Resources
Samples
Notes:
1. Non-repetitive current pulse , per Fig. 4 and derated above TJ (initial) =25OC per Fig. 3.
2. Mounted on copper pad area of 0.31x0.31” (8.0 x 8.0mm) to each terminal.
3. Measured on 8.3ms single half sine wave or equivalent square wave for unidirectional device only, duty
cycle=4 per minute maximum.
4. VF < 3.5V for single die parts and VF< 5.0V for stacked-die parts.
5. For stacked die component details, please refer to part numbers labeled by * in Electrical Characteristics.
% Litteltuse‘ 9.”..ngme ”my:
TVS Diodes
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: JC.11/03/20
Surface Mount – 1500W > 1.5SMC series
Electrical Characteristics (TA=25°C unless otherwise noted)
Part
Number
(Uni)
Part
Number
(Bi)
Marking
Reverse
Stand off
Voltage VR
(Volts)
Breakdown
Voltage VBR
(Volts) @ IT
Test
Current
IT (mA)
Maximum
Clamping
Voltage VC
@ Ipp (V)
Maximum
Peak Pulse
Current Ipp
(A)
Maximum
Reverse
Leakage IR
@ VR (µA)
Agency
Approval
Uni Bi Min Max
1.5SMC6.8A 1.5SMC6.8CA 6V8A 6V8C 5.80 6.45 7. 1 4 10 10.5 144.8 1000 X
1.5SMC7.5A 1.5SMC7.5CA 7V5A 7V5C 6.40 7. 1 3 7.88 10 11. 3 134.5 500 X
1.5SMC8.2A 1.5SMC8.2CA 8V2A 8V2C 7.02 7.79 8.61 10 12.1 125.6 200 X
1.5SMC9.1A 1.5SMC9.1CA 9V1A 9V1C 7.78 8.65 9.50 1 13.4 113.4 50 X
1.5SMC10A 1.5SMC10CA 10A 10C 8.55 9.50 10.50 1 14.5 104.8 10 X
1.5SMC11A 1.5SMC11CA 11 A 11 C 9.40 10.50 11.60 1 15.6 97.4 5 X
1.5SMC12A 1.5SMC12CA 12A 12C 10.20 11.40 12.60 1 16.7 91.0 5 X
1.5SMC13A 1.5SMC13CA 13A 13C 11. 10 12.40 13.70 1 18.2 83.5 1 X
1.5SMC15A 1.5SMC15CA 15A 15C 12.80 14.30 15.80 1 21.2 71.7 1 X
1.5SMC16A 1.5SMC16CA 16A 16C 13.60 15.20 16.80 1 22.5 67.6 1 X
1.5SMC18A 1.5SMC18CA 18A 18C 15.30 1 7. 1 0 18.90 1 25.2 60.3 1 X
1.5SMC20A 1.5SMC20CA 20A 20C 1 7. 1 0 19.00 21.00 1 27.7 54.9 1 X
1.5SMC22A 1.5SMC22CA 22A 22C 18.80 20.90 23.10 1 30.6 49.7 1 X
1.5SMC24A 1.5SMC24CA 24A 24C 20.50 22.80 25.20 1 33.2 45.8 1 X
1.5SMC27A 1.5SMC27CA 27A 27C 23.10 25.70 28.40 1 37.5 40.5 1 X
1.5SMC30A 1.5SMC30CA 30A 30C 25.60 28.50 31.50 1 41.4 36.7 1 X
1.5SMC33A 1.5SMC33CA 33A 33C 28.20 31.40 34.70 1 45.7 33.3 1 X
1.5SMC36A 1.5SMC36CA 36A 36C 30.80 34.20 37.80 1 49.9 30.5 1 X
1.5SMC39A 1.5SMC39CA 39A 39C 33.30 37.10 41.00 1 53.9 28.2 1 X
1.5SMC43A 1.5SMC43CA 43A 43C 36.80 40.90 45.20 1 59.3 25.6 1 X
1.5SMC47A 1.5SMC47CA 47A 47C 40.20 44.70 49.40 1 64.8 23.5 1 X
1.5SMC51A 1.5SMC51CA 51A 51C 43.60 48.50 53.60 1 70.1 21.7 1 X
1.5SMC56A 1.5SMC56CA 56A 56C 47.80 53.20 58.80 1 77.0 19.7 1 X
1.5SMC62A 1.5SMC62CA 62A 62C 53.00 58.90 65.10 1 85.0 1 7. 9 1 X
1.5SMC68A 1.5SMC68CA 68A 68C 58.10 64.60 71.40 1 92.0 16.5 1 X
1.5SMC75A 1.5SMC75CA 75A 75C 64.10 71.30 78.80 1 103.0 14.8 1 X
1.5SMC82A 1.5SMC82CA 82A 82C 70.10 77.90 86.10 1 113.0 13.5 1 X
1.5SMC91A 1.5SMC91CA 91A 91C 77.80 86.50 95.50 1 125.0 12.2 1 X
1.5SMC100A 1.5SMC100CA 100A 100C 85.50 95.00 105.00 1 137.0 11. 1 1 X
1.5SMC110A 1.5SMC110CA 110A 110 C 94.00 105.00 116.00 1 152.0 10.0 1 X
1.5SMC120A 1.5SMC120CA 120A 120C 102.00 114.00 126.00 1 165.0 9.2 1 X
1.5SMC130A 1.5SMC130CA 130A 130C 111. 0 0 124.00 137.00 1 179.0 8.5 1 X
1.5SMC150A 1.5SMC150CA 150A 150C 128.00 143.00 158.00 1 207.0 7. 3 1 X
1.5SMC160A 1.5SMC160CA 160A 160C 136.00 152.00 168.00 1 219.0 6.9 1 X
1.5SMC170A 1.5SMC170CA 170A 170C 145.00 162.00 179.00 1 234.0 6.5 1 X
1.5SMC180A 1.5SMC180CA 180A 180C 154.00 171.00 189.00 1 246.0 6.2 1 X
1.5SMC200A 1.5SMC200CA 200A 200C 171.00 190.00 210.00 1 274.0 5.5 1 X
1.5SMC220A 1.5SMC220CA 220A 220C 185.00 209.00 231.00 1 328.0 4.6 1 X
1.5SMC250A 1.5SMC250CA 250A 250C 214.00 237.00 263.00 1 344.0 4.4 1 X
1.5SMC300A 1.5SMC300CA 300A 300C 256.00 285.00 315.00 1 414.0 3.7 1 X
1.5SMC350A* 1.5SMC350CA* 350A 350C 300.00 332.00 368.00 1 482.0 4.2 1 X
1.5SMC400A* 1.5SMC400CA* 400A 400C 342.00 380.00 420.00 1 548.0 3.7 1 X
1.5SMC440A* 1.5SMC440CA* 440A 440C 376.00 418.00 462.00 1 602.0 3.4 1 X
1.5SMC480A* 1.5SMC480CA* 480A 480C 408.00 456.00 504.00 1 658.0 3.1 1 X
1.5SMC510A* 1.5SMC510CA* 510A 510C 434.00 485.00 535.00 1 698.0 2.9 1 X
1.5SMC530A* 1.5SMC530CA* 530A 530C 451.00 503.50 556.50 1 725.0 2.8 1 X
1.5SMC540A* 1.5SMC540CA* 540A 540C 460.00 513.00 567.00 1 740.0 2.8 1 X
1.5SMC550A* 1.5SMC550CA* 550A 550C 468.00 522.50 577.50 1 760.0 2.7 1 X
1.5SMC600A* 1.5SMC600CA* 600A 600C 512.00 570.00 630.00 1 828.0 2.5 1 -
For bidirectional type having VR of 10 volts and less, the IR limit is double.
For parts without A , the VBR is ± 10% and Vc is 5% higher than with A parts, the parts without A are currently available, but not recommended for new designs. The parts with A are preferred.
For stack-die parts, use * to label the part number.
TVS Diodes
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: JC.11/03/20
Surface Mount – 1500W > 1.5SMC series
I-V Curve Characteristics
Voltage Transients
Time
Voltage Across TVS
Current Through TVS
Voltage or Current
Figure 1 - TVS Transients Clamping Waveform
Ratings and Characteristic Curves (TA=25°C unless otherwise noted)
Figure 2 - Peak Pulse Power Rating
Vc VBR VR
IR
IT
Ipp
V
Uni-directional
VF
Vc VBR VR
IR
IT
Ipp
V
Vc
VBR
VR
Ipp
IR
IT
Bi-directional
PPPM Peak Pulse Power Dissipation -- Max power dissipation
VR Stand-off Voltage -- Maximum voltage that can be applied to the TVS without operation
VBR Breakdown Voltage -- Maximum voltage that flows though the TVS at a specified test current (IT)
VC Clamping Voltage -- Peak voltage measured across the TVS at a specified Ippm (peak impulse current)
IR Reverse Leakage Current -- Current measured at VR
VF Forward Voltage Drop for Uni-directional
t
d
-Pulse Width (ms)
PPPM-Peak Pulse Power (kW)
0.1
1
10
100
0.0010.010.1 110
stacked-die, 2kW
at 10x1000
µs, 25°C
TJ initial = Tamb
Single die, 1.5kW
at 10x1000
µs, 25°C
% Litteltuse‘ mnmppm ”mm mm
TVS Diodes
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: JC.11/03/20
Surface Mount – 1500W > 1.5SMC series
IPPM- Peak Pulse Current, % IRSM
0
0
50
100
150
1.0 2.0 3.0 4.0
tr=10µsec
Peak Value
IPPM
IPPM
2
TJ=25°C
Pulse Width(td) is defined
as the point where the peak
current decays to 50% of IPPM
10/1000µsec. Waveform
as defined by R.E.A
td
t-Time (ms)
Half Value
IPPM ( )
1
10
100
1000
10000
100000
110100 1000
Uni-directional V=0V
Bi-directional V=0V
Bi-directional V=
V
R
Uni-directional V=
VR
Cj(pF)
VBR
-Reverse Breakdown Voltage(V)
Figure 4 - Pulse Waveform
Figure 5 - Typical Junction Capacitance
0
20
40
60
80
100
120
140
160
180
200
110100
Number of Cycles at 60 Hz
IFSM - Peak Forward Surge Current (A)
Figure 7 - Maximum Non-Repetitive Peak Forward
Surge Current Uni-Directional Only
Figure 3 - Peak Pulse Power Derating Curve
Ratings and Characteristic Curves (TA=25°C unless otherwise noted) (Continued)
0
20
40
60
80
100
0255075100 125175
Peak Pulse Power (PPP) or Current (IPP)
Derating in Percentage %
150
TJ - Initial Junction Temperature (ºC)
0.01
0.1
1
10
100
0.0010.010.1 110100 1000
Transient Thermal Impedance (
°
C/W)
T -Pulse Duration (s)
P
Figure 6 - Typical Transient Thermal Impedance
IF-Peak Forward Current(A)
VF-Peak Forward Voltage(V)
0.1
1.0
10.0
100.0
0.01.0 2.03.0 4.05.0 6.07.0 8.09.0
Stacked-die
Single die
Figure 8 - Peak Forward Voltage Drop vs Peak Forward
Current (Typical Values)
Dfl-ZMAB (5M0 .I-Benrl) f , Al F A f/ T9 ”—4 T
TVS Diodes
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: JC.11/03/20
Surface Mount – 1500W > 1.5SMC series
Physical Specifications
Weight 0.007 ounce, 0.21 grams
Case JEDEC DO214AB. Molded plastic body over glass passivated
junction
Polarity Color band denotes positive end (cathode) except Bidirectional.
Terminal Matte Tin-plated leads, Solderable per JESD22-B102
Dimensions
Soldering Parameters
Temperature (T)
Time (t)
Ts(min)
Ts(max)
TL
TP
ts
Preheat
tL
tp
Ramp-up Critical Zone
TL to TP
Ramp-down
t 25˚C to Peak
25˚C
Reflow Condition Lead–free assembly
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (min to max) (ts)60 – 120 secs
Average ramp up rate (Liquidus Temp (TL) to peak 3°C/second max
TS(max) to TL - Ramp-up Rate 3°C/second max
Reflow - Temperature (TL) (Liquidus) 217°C
- Time (min to max) (tL)60 – 150 seconds
Peak Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak Temperature (tp)30 seconds max
Ramp-down Rate 6°C/second max
Time 25°C to peak Temperature (TP)8 minutes Max.
Do not exceed 260°C
Dimensions Inches Millimeters
Min Max Min Max
A0.114 0.126 2.900 3.200
B0.260 0.280 6.600 7. 11 0
C0.220 0.245 5.590 6.220
D0.079 0.103 2.060 2.620
E0.030 0.060 0.760 1.520
F- 0.008 - 0.203
G0.305 0.320 7.750 8.130
H0.006 0.012 0.152 0.305
I0.129 - 3.300 -
J0.094 - 2.400 -
K- 0.165 - 4.200
L0.094 - 2.400 -
DO-214AB (SMC J-Bend)
Dimensions in inches and (millimeters)
Cathode Band
B
F
G
H
E
C
D
A
(for uni-directional products only)
(all dimensions in mm)
I
L
K
J
Solder Pads
Environmental Specifications
High Temp. Storage JESD22-A103
HTRB JESD22-A108
Temperature Cycling JESD22-A104
MSL JEDEC-J-STD-020, Level 1
H3TRB JESD22-A101
RSH JESD22-A111
% 'tteltu * mnmppm W .. um 1.58MC XXX 0 A W “W V 4 o$$ooooooooooooooo + EEEm‘EDDD <— w.="">
TVS Diodes
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: JC.11/03/20
Surface Mount – 1500W > 1.5SMC series
Part Numbering System
Packaging
Part number Component Package Quantity Packaging Option Packaging Specification
1.5SMCxxxXX DO-214AB 3000 Tape & Reel - 16mm tape/13” reel EIA STD RS-481
VBR
Voltage
Bi-Directional
5%
VBR
Voltage T
olerance
Series
1.5SMC XXX CA
Part Marking System
Tape and Reel Specification
0.63
(16.0)
0.315
(8.0)
0.157
(4.0)
0.65
(16.4)
0.80 (20.2)
Arbor Hole Dia.
13.0 (330)
Dimensions are in inches
(and millimeters).
Direction of Feed
0.059 DIA
(1.5) Cover tape
F
XXX
YMXXX
Marking Code
Trace Code Marking
Y:Year Code
M: Month Code
XXX: Lot Code
Littelfuse Logo
Cathode Band
(for uni-directional products only)
Disclaimer Notice - Littelfuse products are not designed for, and shall not be used for, any purpose (including, without limitation, automotive, military, aerospace, medical, life-saving, life-sustaining or nuclear facility applications,
devices intended for surgical implant into the body, or any other application in which the failure or lack of desired operation of the product may result in personal injury, death, or property damage) other than those expressly set forth
in applicable Littelfuse product documentation. Warranties granted by Littelfuse shall be deemed void for products used for any purpose not expressly set forth in applicable Littelfuse documentation. Littelfuse shall not be liable for
any claims or damages arising out of products used in applications not expressly intended by Littelfuse as set forth in applicable Littelfuse documentation. The sale and use of Littelfuse products is subject to Littelfuse Terms and
Conditions of Sale, unless otherwise agreed by Littelfuse. “Littelfuse” includes Littelfuse, Inc., and all of its affiliate entities. http://www.littelfuse.com/disclaimer-electronics.

Products related to this Datasheet

TVS DIODE 5.8VWM 10.5VC DO214AB
Available Quantity: 18,000
Unit Price: 0.22613
TVS DIODE 58.1VWM 92VC DO214AB
Available Quantity: 3,000
Unit Price: 0.25323
TVS DIODE 5.8VWM 11.03VC DO214AB
Available Quantity: 0
Unit Price: 0
TVS DIODE 5.8VWM 11.03VC DO214AB
Available Quantity: 0
Unit Price: 0
TVS DIODE 5.8VWM 10.5VC DO214AB
Available Quantity: 0
Unit Price: 0.27624
TVS DIODE 6.4VWM 11.87VC DO214AB
Available Quantity: 0
Unit Price: 0
TVS DIODE 6.4VWM 11.3VC DO214AB
Available Quantity: 0
Unit Price: 0.25323
TVS DIODE 6.4VWM 11.87VC DO214AB
Available Quantity: 0
Unit Price: 0
TVS DIODE 6.4VWM 11.3VC DO214AB
Available Quantity: 0
Unit Price: 0.27624
TVS DIODE 7.02VWM 12.71VC DO214
Available Quantity: 0
Unit Price: 0
TVS DIODE 7.02VWM 12.1VC DO214AB
Available Quantity: 0
Unit Price: 0.25323
TVS DIODE 40.2VWM 64.8VC DO214AB
Available Quantity: 0
Unit Price: 0.27624
TVS DIODE 43.6VWM 73.61VC DO214
Available Quantity: 0
Unit Price: 0
TVS DIODE 43.6VWM 70.1VC DO214AB
Available Quantity: 0
Unit Price: 0.25323
TVS DIODE 43.6VWM 73.61VC DO214
Available Quantity: 0
Unit Price: 0
TVS DIODE 43.6VWM 70.1VC DO214AB
Available Quantity: 0
Unit Price: 0.27624
TVS DIODE 47.8VWM 80.85VC DO214
Available Quantity: 0
Unit Price: 0
TVS DIODE 47.8VWM 77VC DO214AB
Available Quantity: 0
Unit Price: 0.22691
TVS DIODE 47.8VWM 80.85VC DO214
Available Quantity: 0
Unit Price: 0
TVS DIODE 47.8VWM 77VC DO214AB
Available Quantity: 0
Unit Price: 0.27624
TVS DIODE 53VWM 89.25VC DO214AB
Available Quantity: 0
Unit Price: 0
TVS DIODE 53VWM 85VC DO214AB
Available Quantity: 0
Unit Price: 0.22691
TVS DIODE 53VWM 89.25VC DO214AB
Available Quantity: 0
Unit Price: 0
TVS DIODE 53VWM 85VC DO214AB
Available Quantity: 0
Unit Price: 0.27624
TVS DIODE 58.1VWM 96.6VC DO214AB
Available Quantity: 0
Unit Price: 0
TVS DIODE 58.1VWM 96.6VC DO214AB
Available Quantity: 0
Unit Price: 0
TVS DIODE 58.1VWM 92VC DO214AB
Available Quantity: 0
Unit Price: 0.24665
TVS DIODE 64.1VWM 108.15VC DO214
Available Quantity: 0
Unit Price: 0
TVS DIODE 64.1VWM 103VC DO214AB
Available Quantity: 0
Unit Price: 0.25323
TVS DIODE 64.1VWM 108.15VC DO214
Available Quantity: 0
Unit Price: 0