SI2302CDS Datasheet by Vishay Siliconix

VISHAY. www.vi5hay.com/doc?99912 ® RoHS wwuw mom ms: pmosmcnsuggomiwshamam www.v\shay,com/doc?91000
Si2302CDS
www.vishay.com Vishay Siliconix
S12-2336-Rev. D, 01-Oct-12 1Document Number: 68645
For technical questions, contact: pmostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
N-Channel 20 V (D-S) MOSFET
Marking code: N2
FEATURES
• TrenchFET® power MOSFET
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Load switching for portable devices
•DC/DC converter
Notes
a. Surface mounted on 1" x 1" FR4 board
b. Pulse width limited by maximum junction temperature
PRODUCT SUMMARY
VDS (V) 20
RDS(on) max. () at VGS = 4.5 V 0.057
RDS(on) max. () at VGS = 2.5 V 0.075
Qg typ. (nC) 3.5
ID (A) 2.9
Configuration Single
Top View
SOT-23 (TO-236)
1
G
2
S
D
3
Available
N-Channel MOSFET
G
D
S
ORDERING INFORMATION
Package SOT-23
Lead (Pb)-free Si2302CDS-T1-E3
Lead (Pb)-free and halogen-free Si2302CDS-T1-GE3
ABSOLUTE MAXIMUM RATINGS (TA = 25 °C, unless otherwise noted)
PARAMETER SYMBOL 5 S STEADY
STATE UNIT
Drain-source voltage VDS 20 20 V
Gate-source voltage VGS ± 8 ± 8
Continuous drain current (TJ = 150 °C) a TA = 25 °C ID
2.9 2.6
A
TA = 70 °C 2.3 2.1
Pulsed drain current bIDM 10 10
Continuous source current (diode conduction) aIS0.72 0.6
Power dissipation aTA = 25 °C PD
0.86 0.71 W
TA = 70 °C 0.55 0.46
Operating junction and storage temperature range TJ, Tstg -55 to +150 -55 to +150 °C
THERMAL RESISTANCE RATINGS
PARAMETER SYMBOL TYPICAL MAXIMUM UNIT
Maximum junction-to-ambient at 5 s RthJA
120 145
°C/WSteady state 140 175
Maximum junction-to-foot Steady state RthJF 62 78
VISHAY. pmosmcnsuggomiwshamam www.v\shay,com/doc?91000
Si2302CDS
www.vishay.com Vishay Siliconix
S12-2336-Rev. D, 01-Oct-12 2Document Number: 68645
For technical questions, contact: pmostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
a. Pulse test: Pulse width 300 μs, duty cycle 2 %
b. Guaranteed by design, not subject to production testing
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation
of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum
rating conditions for extended periods may affect device reliability.
SPECIFICATIONS (TA = 25 °C, unless otherwise noted)
PARAMETER SYMBOL TEST CONDITIONS
LIMITS
UNIT
MIN. TYP. MAX.
Static
Drain-source breakdown voltage VDS VGS = 0 V, ID = 250 μA 20 - - V
Gate-threshold voltage VGS(th) VDS = VGS, ID = 250 μA 0.40 - 0.85
Gate-body leakage IGSS VDS = 0 V, VGS = ± 8 V - - ± 100 nA
Zero gate voltage drain current IDSS
VDS = 20 V, VGS = 0 V - - 0.1
μAVDS = 20 V, VGS = 0 V, TJ = 50 °C - - 4
VDS = 20 V, VGS = 0 V, TJ = 70 °C - - 15
On-state drain current a ID(on) V
DS 10 V, VGS = 4.5 V 6 - - A
Drain-source on-resistance aRDS(on)
VGS = 4.5 V, ID = 3.6 A - 0.045 0.057
VGS = 2.5 V, ID = 3.1 A - 0.056 0.075
Forward transconductance a gfs VDS = 5 V, ID = 3.6 A - 13 - S
Diode forward voltage VSD IS = 0.95 A, VGS = 0 V - 0.7 1.2 V
Dynamic b
Total gate charge Qg
VDS = 10 V, VGS = 4.5 V, ID = 3.6 A
-3.55.5
nCGate-source charge Qgs -0.6-
Gate-drain charge Qgd -0.45-
Gate resistance Rgf = 1 MHz 2 4 8
Switching
Turn-on delay time td(on)
VDD = 10 V, RL = 2.78
ID 3.6 A, VGEN = 4.5 V, Rg = 1
-815
ns
Rise time tr-715
Turn-off delay time td(off) -3045
Fall time tf-715
Source-drain reverse recovery time trr IF = 3.6 A, di/dt = 100 A/μs -8.515
Body diode reverse recovery charge Qrr -24nC
VISHAY. // // n pmosmcnsuggonviwshaymm www.v\shay.com/doc?91000
Si2302CDS
www.vishay.com Vishay Siliconix
S12-2336-Rev. D, 01-Oct-12 3Document Number: 68645
For technical questions, contact: pmostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (25 °C, unless otherwise noted)
Output Characteristics
Transfer Characteristics
Capacitance
Transfer Characteristics
On-Resistance vs. Drain Current
Gate Charge
0
2
4
6
8
10
0.0 0.5 1.0 1.5 2.0
VDS - Drain-to-Source Voltage (V)
- Drain Current (A)ID
VGS = 5 V thru 2 V
VGS =1V
VGS =1.5V
0.0
0.4
0.8
1.2
1.6
2.0
0.0 0.3 0.6 0.9 1.2 1.5
VGS - Gate-to-Source Voltage (V)
- Drain Current (A)ID
TC= 25 °C
TC= 125 °C
TC= - 55 °C
0
80
160
240
320
400
0 5 10 15 20
Ciss
VDS - Drain-to-Source Voltage (V)
C - Capacitance (pF)
Coss
Crss
0
2
4
6
8
10
0.0 0.4 0.8 1.2 1.6 2.0
VGS - Gate-to-Source Voltage (V)
- Drain Current (A)ID
TC= 25 °C
TC= 125 °C
TC= - 55 °C
0.03
0.04
0.05
0.06
0.07
0246810
- On-Resistance (Ω)RDS(on)
ID- Drain Current (A)
VGS =2.5V
VGS =4.5V
ID=3.6A
0
1
2
3
4
5
01234
- Gate-to-Source Voltage (V)
Qg- Total Gate Charge (nC)
VGS
VDS = 15 V
VDS =10V
VDS = 5 V
VISHAY. sa n pmosmcnsuggomiwshaymm www.v\shay,com/doc?91000
Si2302CDS
www.vishay.com Vishay Siliconix
S12-2336-Rev. D, 01-Oct-12 4Document Number: 68645
For technical questions, contact: pmostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (25 °C, unless otherwise noted)
On-Resistance vs. Junction Temperature
On-Resistance vs. Gate-to-Source Voltage
Single Pulse Power
Source-Drain Diode Forward Voltage
Threshold Voltage
Safe Operating Area, Junction-to-Ambient
0.6
0.8
1.0
1.2
1.4
1.6
- 50 - 25 0 25 50 75 100 125 150
TJ- Junction Temperature (°C)
(Normalized)
- On-Resistance
RDS(on)
VGS =2.5V,I
D=3.1A
VGS =4.5V,I
D=3.6A
0.04
0.06
0.08
0.10
0.12
012345
- On-Resistance (Ω)RDS(on)
VGS - Gate-to-Source Voltage (V)
TJ= 25 °C
TJ= 125 °C
0
2
4
6
8
10
0.01 0.1 1 10 100 1000
Time (s)
Power (W)
TA= 25 °C
- 0.3
- 0.2
- 0.1
0.0
0.1
0.2
- 50 - 25 0 25 50 75 100 125 150
ID= 250 µA
Variance (V)VGS(th)
TJ- Temperature (°C)
ID=1mA
VDS - Drain-to-Source Voltage (V)
*V
GS > minimum VGS at which RDS(on) is specified
- Drain Current (A)I D
10
0.1
0.1 1 10
1
TA= 25 °C
Single Pulse
1ms
10 ms
100 ms
0.01
100 s, DC
BVDSS Limited
100
100 µs
Limited by RDS(on)*
1s
10 s
VISHAY. www.mshaz Cum/ggg’b‘fisds pmosmcnsuggomiwshaymm www.v\shay,com/doc?91000
Si2302CDS
www.vishay.com Vishay Siliconix
S12-2336-Rev. D, 01-Oct-12 5Document Number: 68645
For technical questions, contact: pmostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (25 °C, unless otherwise noted)
Normalized Thermal Transient Impedance, Junction-to-Ambient
Vishay Siliconix maintains worldwide manufacturing capability. Products may be manufactured at one of several qualified locations. Reliability data for Silicon
Technology and Package Reliability represent a composite of all qualified locations. For related documents such as package / tape drawings, part marking, and
reliability data, see www.vishay.com/ppg?68645.
10-3 10-2 110 100010-1
10-4 100
0.2
0.1
0.05
Square Wave Pulse Duration (s)
Normalized Effective Transient
Thermal Impedance
1
0.1
0.01
Single Pulse
t
1
t
2
Notes:
P
DM
1. Duty Cycle, D =
2. Per Unit Base = R
thJA
= 70 °C/W
3. T
JM
-T
A
=P
DM
Z
thJA(t)
t
1
t
2
4. Surface Mounted
Duty Cycle = 0.5
0.02
— VISHAYm V
Vishay Siliconix
Package Information
Document Number: 71196
09-Jul-01
www.vishay.com
1
SOT-23 (TO-236): 3-LEAD
b
E
E1
1
3
2
Se
e1
D
A2
A
A1C
Seating Plane
0.10 mm
0.004"
CC
L1
L
q
Gauge Plane
Seating Plane
0.25 mm
Dim MILLIMETERS INCHES
Min Max Min Max
A0.89 1.12 0.035 0.044
A10.01 0.10 0.0004 0.004
A20.88 1.02 0.0346 0.040
b0.35 0.50 0.014 0.020
c0.085 0.18 0.0030.007
D2.80 3.04 0.110 0.120
E2.10 2.64 0.0830.104
E11.20 1.40 0.047 0.055
e0.95 BSC 0.0374 Ref
e11.90 BSC 0.0748 Ref
L0.40 0.60 0.016 0.024
L10.64 Ref 0.025 Ref
S0.50 Ref 0.020 Ref
q3°8°3°8°
ECN: S-03946-Rev. K, 09-Jul-01
DWG: 5479
— VISHAY.. mos (2 692) Recammended Mlmmum Pads Dimensmns m \nchesr‘(mm} D' 'SHa) com 25 Hex men Number 72609 on 2er ca
Application Note 826
Vishay Siliconix
Document Number: 72609 www.vishay.com
Revision: 21-Jan-08 25
APPLICATION NOTE
RECOMMENDED MINIMUM PADS FOR SOT-23
0.106
(2.692)
Recommended Minimum Pads
Dimensions in Inches/(mm)
0.022
(0.559)
0.049
(1.245)
0.029
(0.724)
0.037
(0.950)
0.053
(1.341)
0.097
(2.459)
Return to Index
Return to Index
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED