L17D4K63zzz Drawing Datasheet by Amphenol CS (Commercial Products)

1 REVISIONS SW1 1 W A’WWED 1 1 1 /W1 E1ct MALE dJSl cove“ Mm flat MALE #1 C'vum, by use v.1? EEMALE EDMUND 7. Chuwu * 1' who :)r 1 .4E. 12mm ’r (, Part number Part number st cover Mthout J FEMALE C9 contacts or snsH me E /D4<6:0 09="" .="" 09="" can="" (5="" or="" 51211="" $125=""><633 37="" 37="" cont;="" (s="" 3110="" c="" rl'7d‘m633="" 38="" bi]="" contacts="" 2’="" sze="" l)="" :l1/14wa="" :0="" on="" contacts="" 5126="" l)="" :l1/14k6ju="" :="">1 Fm FFMN : m F FFMA‘ '7 d I L 1% C’vum, for usc 1 t C’vum, for uob . t CO’VHSCLOF V connector m wmmux MALE Part number Port nqmber $ —v¥ $ C9 contacts or :meH 5175 ‘7D44531 09 :1 , 39 Com; ts or sweH we 7 7044631 10 : 1/3/4631 1:) :4] contacts ~ _ \ 173M631 F 1: contacts or snsH s1ze A mo 15 3: 25 Contucis 0' ste‘ 5126 B 1734(631 25 T/JflKbcfl 26 37 contacts or sneH s1ze C 17044 37 37 :,‘7D4<631 38="" d="" :u/jlksm="" :70="" sq="" [.unl:="" ts="" l="" 1177lk631="" :31="" a="" cont="" 5126="" li="" c="" cantccts="" or="" me“="" we="" no="" contacts="" 3'="" are="" sze="" -1="" “ww,="" 819.1%.="" a="" m="" a:="" »="" "w”;g'zzzz'mggw="" ”(mm="" .="" t:="" \="" .="" ‘="" ,=""> H mm M“ 4 >19 E H K < ,="" x="" ,/="" a="" 50="" mmm1="" mm="" mam="" w="" p="" ’1="" 0="" 1’1="" 0="" ‘="" s="" 5="" mm="" [="" 1="" 1-="" 1,9="" a4="" 3="" a="" '="" a="" -="" ‘="" 75="" w="" "="" 5‘="" nmnnc="" m:="" _="" .="" ‘="" gut;="" mafia“:="" m="" mmms="" aux“.="" ccvo'="" 11="" 1,9="" a:="" "you="" :mnp="" mus="" w,="" u,="" mam="" ,="" c="" 7,:="" 3,:="" wimmm”="" (="" __="" a4="" 5="" l1704k53xxx="" 1="" n="" 7r,="" 51:="" m;="" y.="" '="" scale="" now="" 51mm="" 0r="" '="" 4="" 3="" 1="">