0409500000 Datasheet by Weidmüller

Gag? Weidmiiller SE
Product catalogue | Tools | Wire end ferrules | Wire end ferrules with plastic collar | Conductor nom. cross-section 0.5mm²
| packed loose in polythene bag
- 1 -
General ordering data
Order No. 0409500000
Part designation H0,5/12 OR
Version Wire-end ferrule, 0.5 mm², 6 mm, Colour code:
Weidmüller, Orange
EAN 4008190090456
Qty. 500 pc(s).
Technical data
Length 12 mm
Width 3.1 mm
Height 3.1 mm
Product data
Conductor rated cross-section 0.5 mm²
AWG 20
Total length (L1) 12 mm
Contact surface length (L2) 6 mm
Contact surface diameter (D1) 1 mm
Collar diameter (D2) 2.6 mm
Metal sleeve thickness (S1) 0.15 mm
Plastic collar thickness (S2) 0.25 mm
Approvals
Approvals institutes
Classifications
ETIM 2.0 EC000005
ETIM 3.0 EC000005
eClass 4.1 27-06-07-01
eClass 5.0 27-40-02-01
Classifications Woldmflllor i
Product catalogue | Tools | Wire end ferrules | Wire end ferrules with plastic collar | Conductor nom. cross-section 0.5mm²
| packed loose in polythene bag
- 2 -
Classifications
eClass 5.1 27-40-02-01
Similar products
Order No. Part designation Version
9019000000 H0,5/12D W Wire-end ferrule, 0.5 mm², 6 mm, Colour code: DIN, white
0690700000 H0,5/14 OR Wire-end ferrule, 0.5 mm², 8 mm, Colour code: Weidmüller, Orange
9019010000 H0,5/14D W Wire-end ferrule, 0.5 mm², 8 mm, Colour code: DIN, white
9025870000 H0,5/16 OR Wire-end ferrule, 0.5 mm², 10 mm, Colour code: Weidmüller, Orange
9019020000 H0,5/16D W Wire-end ferrule, 0.5 mm², 10 mm, Colour code: DIN, white