MR0A08B Datasheet by Everspin Technologies Inc.

SP IEPSPIN ‘/R
MR0A08B
MR0A08B Rev. 8.6, 3/2018
1
Copyright © 2018 Everspin Technologies
The MR0A08B is a 1,048,576-bit magnetoresistive random access
memory (MRAM) device organized as 131,072 words of 8 bits. The
MR0A08B offers SRAM compatible 35 ns read/write timing with unlim-
ited endurance.
Data is always non-volatile for greater than 20-years. Data is automatically protected on
power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification.
The MR0A08B is the ideal memory solution for applications that must permanently store and
retrieve critical data and programs quickly.
The MR0A08B is available in small footprint 400-mil, 44-lead plastic small-outline TSOP
type-2 package, 8 mm x 8 mm, or a 48-pin ball grid array (BGA) package with 0.75 mm ball
centers. (The 32-SOIC package options is obsolete and no longer available for new orders.)
These packages are compatible with similar low-power SRAM products and other non-vola-
tile RAM products.
The MR0A08B provides highly reliable data storage over a wide range of temperatures. The
product is offered with commercial temperature range (0 to +70 °C) and industrial tempera-
ture range (-40 to +85 °C).
128K x 8 MRAM
RoHS
FEATURES
BENEFITS
One memory replaces FLASH, SRAM, EEPROM and
MRAM in system for simpler, more efficient design
Improves reliability by replacing battery-backed
SRAM
3.3 Volt power supply
Fast 35 ns read/write cycle
SRAM compatible timing
Native non-volatility
Unlimited read & write endurance
Data always non-volatile for >20 years at temperature
Commercial and industrial temperatures
All products meet MSL-3 moisture sensitivity level
RoHS-Compliant TSOP2 and BGA packages
INTRODUCTION
48-ball FBGA
44-pin TSOP2
MR0A08B Rev. 8.6, 3/2018
2
Copyright © 2018 Everspin Technologies
MR0A08B
TABLE OF CONTENTS
FEATURES .............................................................................................................................................1
BENEFITS ...............................................................................................................................................1
INTRODUCTION ...................................................................................................................................1
BLOCK DIAGRAM AND PIN ASSIGNMENTS .......................................................................................4
Figure 1 – MR0A08B Block Diagram ...................................................................................................................... 4
Table 1 – Pin Functions ............................................................................................................................................... 4
Figure 2 – Pin Diagrams for Available Packages (Top View) 1 ...................................................................... 5
OPERATING MODES .............................................................................................................................5
Table 2 – Operating Modes ....................................................................................................................................... 5
ELECTRICAL SPECIFICATIONS ............................................................................................................6
Table 3 – Absolute Maximum Ratings ................................................................................................................... 6
OPERATING CONDITIONS ...................................................................................................................7
Table 4 – Operating Conditions ............................................................................................................................... 7
Power Up and Power Down Sequencing .......................................................................................8
Figure 3 – Power Up and Power Down Diagram ............................................................................................... 8
DC CHARACTERISTICS .........................................................................................................................9
Table 5 – DC Characteristics ...................................................................................................................................... 9
Table 6 – Power Supply Characteristics ................................................................................................................ 9
TIMING SPECIFICATIONS ................................................................................................................. 10
Table 7 – Capacitance ...............................................................................................................................................10
Table 8 – AC Measurement Conditions ..............................................................................................................10
Figure 4 – Output Load Test Low and High ....................................................................................................... 10
Figure 5 – Output Load Test All Others ...............................................................................................................10
MR0A08B
MR0A08B Rev. 8.6, 3/2018
3
Copyright © 2018 Everspin Technologies
Read Mode .................................................................................................................................... 11
Table 9 – Read Cycle Timing ...................................................................................................................................11
Figure 6 – Read Cycle 1 .............................................................................................................................................12
Figure 7 – Read Cycle 2 .............................................................................................................................................12
Write Mode .................................................................................................................................... 13
Table 10 – Write Cycle Timing 1 ( W Controlled ) .............................................................................................13
Figure 8 – Write Cycle Timing 1 (W Controlled) ...............................................................................................14
Table 11 – Write Cycle Timing 2 (E Controlled) ................................................................................................15
Figure 9 – Write Cycle Timing 2 (E Controlled) ................................................................................................16
Table 12 – Write Cycle Timing 3 (Shortened tWHAX, W and E Controlled) ............................................. 17
Figure 10 – Write Cycle Timing 3 (Shortened tWHAX, W and E Controlled) ........................................... 17
ORDERING INFORMATION ............................................................................................................... 18
Table 13 – Ordering Part Number System for Parallel I/O MRAM..............................................................18
Table 14 – MR0A08B Ordering Part Numbers 1 ............................................................................................... 18
PACKAGE OUTLINE DRAWINGS ....................................................................................................... 19
Figure 11 – 44-TSOP2 Package Outline...............................................................................................................19
Figure 12 – 48-BGA Package Outline ...................................................................................................................20
Figure 13 – 32-SOIC Package Outline 1 ..............................................................................................................21
REVISION HISTORY ........................................................................................................................... 22
HOW TO CONTACT US ....................................................................................................................... 23
TABLE OF CONTENTS CONT’D
OUTPUT ENABLE 10
MR0A08B Rev. 8.6, 3/2018
4
Copyright © 2018 Everspin Technologies
MR0A08B
CHIP
ENABLE
BUFFER
OUTPUT
ENABLE
BUFFER
ADDRESS
BUFFER
WRITE
ENABLE
BUFFER
G
E
17
OUTPUT ENABLE
128k x 8
BIT
MEMORY
ARRAY
ROW
DECODER COLUMN
DECODER
SENSE
AMPS
OUTPUT
BUFFER
WRITE
DRIVER
FINAL
WRITE
DRIVERS
WRITE ENABLE
W
A[16:0]
10
7
88
8
8
8
8
DQ[7:0]
Figure 1 – MR0A08B Block Diagram
Table 1 – Pin Functions
Signal Name Function
A Address Input
E Chip Enable
W Write Enable
G Output Enable
DQ Data I/O
VDD Power Supply
VSS Ground
DC Do Not Connect
NC No Connection - Pin 2, 40, 41,43 (TSOP2); Ball C2, C5, D3, F2, F5, G1, G2, G6, H1, H6
(BGA); Pin 30 (SOIC) Reserved For Future Expansion
BLOCK DIAGRAM AND PIN ASSIGNMENTS
0000®0®® ®®®00®0® 00000000 0®®®®0®® ®0®00®®® ®®0®00®®
MR0A08B
MR0A08B Rev. 8.6, 3/2018
5
Copyright © 2018 Everspin Technologies
Figure 2 – Pin Diagrams for Available Packages (Top View) 1
48 Pin FBGA32 Pin SOIC 1
44 Pin TSOP2
Note:
1. The 32-SOIC package is obsolete and shown for legacy reference only. This package option is no longer
available for new orders.
Table 2 – Operating Modes
E 1G 1W 1Mode VDD Current DQ[7:0] 2
H X X Not selected ISB1, ISB2 Hi-Z
L H H Output disabled IDDR Hi-Z
L L H Byte Read IDDR DOut
L X L Byte Write IDDW Din
Notes:
1. H = high, L = low, X = don’t care
2. Hi-Z = high impedance
OPERATING MODES
A
A
A
A
DQ0
DQ1
VDD
E
VSS
DQ2
DQ3
W
A
A
A
DC
A
DC 22
21
20
19
18
17
16
15
14
13
12
11
10
9
8
7
6
5
4
3
2
1
23
24
25
26
27
28
29
30
31
32
33
34
35
36
37
38
39
40
41
42
43
44 DC
NC
NC
NC
DC
A
G
DQ7
DQ6
VSS
A
VDD
DQ5
DQ4
DC
A
A
A
A
A
DC
DC
A
A
DC
NC
1
DC
2
A16
3
A14
4
A12
5
A7
6
A6
7
A5
8
A4
9
A3
10
A2
11
A1
12
A0
13
DQ0
14
DQ1
VDD
A15
A13
A8
A9
A11
NC
A10
E
DQ7
DQ6
DQ5
DQ4
DQ3
15
DQ2
16
32
31
30
29
28
27
26
25
24
23
22
21
20
19
18
17
VSS
W
G
123456
GA0A1A2A
A3
A5
A4EB
A6C
VDD
VDD
D
DC
NC
A14
VSS
VSS
E
A12 A13
DQ7
DQ2
DQ3
DQ1
DQ0DQ4
DQ5
DQ6
F
NC
NC
A10 A11
WG
NC
NC
A7
A9NC H
NC
NCNC
NC
NC
DCDC
DCDC
A16
A15
A8
MR0A08B Rev. 8.6, 3/2018
6
Copyright © 2018 Everspin Technologies
MR0A08B
ELECTRICAL SPECIFICATIONS
Absolute Maximum Ratings
This device contains circuitry to protect the inputs against damage caused by high static voltages or electric
fields; however, it is advised that normal precautions be taken to avoid application of any voltage greater
than maximum rated voltages to these high-impedance (Hi-Z) circuits.
The device also contains protection against external magnetic fields. Precautions should be taken o avoid
application of any magnetic field more intense than the maximum field intensity specified in the maximum
ratings. 1
Parameter Symbol Value Unit
Supply voltage 2,3 VDD -0.5 to 4.0 V
Voltage on any pin 2,3 VIN -0.5 to VDD + 0.5 V
Output current per pin IOUT ±20 mA
Package power dissipation 3PD0.600 W
Temperature under bias
MR0A08B (Commercial)
MR0A08BC (Industrial) TBIAS
-10 to 85
-45 to 95 °C
Storage Temperature Tstg -55 to 150 °C
Lead temperature during solder (3 minute max) TLead 260 °C
Maximum magnetic field during write
MR0A08B (All Temperatures) Hmax_write 2000 A/m
Maximum magnetic field during read or standby Hmax_read 8000 A/m
Notes:
1. Permanent device damage may occur if absolute maximum ratings are exceeded. Functional opera-
tion should be restricted to recommended operating conditions. Exposure to excessive voltages or
magnetic fields could affect device reliability.
2. All voltages are referenced to VSS.
3. Power dissipation capability depends on package characteristics and use environment.
Table 3 – Absolute Maximum Ratings
MR0A08B
MR0A08B Rev. 8.6, 3/2018
7
Copyright © 2018 Everspin Technologies
Parameter Symbol Min Typical Max Unit
Power supply voltage VDD 3.0 13.3 3.6 V
Write inhibit voltage VWI 2.5 2.7 3.0 1 V
Input high voltage VIH 2.2 - VDD + 0.3 2 V
Input low voltage VIL -0.5 3- 0.8 V
Temperature under bias
MR0A08B (Commercial)
MR0A08BC (Industrial)
TA0
-40
70
85
°C
Notes:
1. There is a 2 ms startup time once VDD exceeds VDD,(max). See “Figure 3 – Power Up and Power Down
Diagram .
2. VIH(max) = VDD + 0.3 VDC ; VIH(max) = VDD + 2.0 VAC (pulse width ≤ 10 ns) for I ≤ 20.0 mA.
3. VIL(min) = -0.5 VDC ; VIL(min) = -2.0 VAC (pulse width ≤ 10 ns) for I ≤ 20.0 mA.
Table 4 – Operating Conditions
OPERATING CONDITIONS
UV
MR0A08B Rev. 8.6, 3/2018
8
Copyright © 2018 Everspin Technologies
MR0A08B
The MRAM is protected from write operations whenever VDD is less than VWI. As soon as VDD exceeds
VDD(min), there is a startup time of 2 ms before read or write operations can start. This time allows memory
power supplies to stabilize.
The E and W control signals should track VDD on power up to VDD- 0.2 V or VIH (whichever is lower) and
remain high for the startup time. In most systems, this means that these signals should be pulled up with a
resistor so that signal remains high if the driving signal is Hi-Z during power up. Any logic that drives E and
W should hold the signals high with a power-on reset signal for longer than the startup time.
During power loss or brownout where VDD goes below VWI, writes are protected and a startup time must be
observed when power returns above VDD(min).
BROWNOUT or POWER LOSS
NORMAL
OPERATION
VDD
READ/WRITE
INHIBITED
VWI
2 ms
READ/WRITE
INHIBITED
VIH
STARTUP
NORMAL
OPERATION
2 ms
E
W
RECOVER
VIH
Figure 3 – Power Up and Power Down Diagram
Power Up and Power Down Sequencing
MR0A08B
MR0A08B Rev. 8.6, 3/2018
9
Copyright © 2018 Everspin Technologies
Parameter Symbol Min Typical Max Unit
Input leakage current Ilkg(I) - - ±1 μA
Output leakage current Ilkg(O) - - ±1 μA
Output low voltage
(IOL = +4 mA)
(IOL = +100 μA) VOL - - 0.4
VSS + 0.2
V
Output high voltage
(IOL = -4 mA)
(IOL = -100 μA)
VOH 2.4
VDD - 0.2
- - V
Table 5 – DC Characteristics
Table 6 – Power Supply Characteristics
Parameter Symbol Typical Max Unit
AC active supply current - read modes 1
(IOUT= 0 mA, VDD= max) IDDR 25 30 mA
AC active supply current - write modes 1
(VDD= max)
MR0A08B (Commercial)
MR0A08BC (Industrial) IDDW
55
55
65
70 mA
AC standby current
(VDD= max, E = VIH)
no other restrictions on other inputs
ISB1 6 7 mA
CMOS standby current
( EVDD - 0.2 V and VIn VSS + 0.2 V or ≥ VDD - 0.2 V )
( VDD = max, f = 0 MHz )
ISB2 5 6 mA
Notes:
1. All active current measurements are measured with one address transition per cycle and at minimum cycle time.
DC CHARACTERISTICS
MR0A08B Rev. 8.6, 3/2018
10
Copyright © 2018 Everspin Technologies
MR0A08B
TIMING SPECIFICATIONS
Table 7 – Capacitance
Parameter 1Symbol Typical Max Unit
Address input capacitance CIn - 6 pF
Control input capacitance CIn - 6 pF
Input/Output capacitance CI/O - 8 pF
Notes:
1. f = 1.0 MHz, dV = 3.0 V, TA = 25 °C, periodically sampled rather than 100% tested.
Table 8 – AC Measurement Conditions
Figure 4 – Output Load Test Low and High
Figure 5 – Output Load Test All Others
Parameter Value Unit
Logic input timing measurement reference level 1.5 V
Logic output timing measurement reference level 1.5 V
Logic input pulse levels 0 or 3.0 V
Input rise/fall time 2 ns
Output load for low and high impedance parameters See Figure 4
Output load for all other timing parameters See Figure 5
V
Output
L= 1.5 V
RL= 50 Ω
ZD= 50 Ω
Output
435 Ω
590 Ω
5 pF
3.3 V
MR0A08B
MR0A08B Rev. 8.6, 3/2018
11
Copyright © 2018 Everspin Technologies
Parameter 1Symbol Min Max Unit
Read cycle time tAVAV 35 - ns
Address access time tAVQV - 35 ns
Enable access time 2 tELQV - 35 ns
Output enable access time tGLQV - 15 ns
Output hold from address change tAXQX 3 - ns
Enable low to output active 3 tELQX 3 - ns
Output enable low to output active 3 tGLQX 0 - ns
Enable high to output Hi-Z 3 tEHQZ 0 15 ns
Output enable high to output Hi-Z 3 tGHQZ 0 10 ns
Notes:
1. W is high for read cycle. Power supplies must be properly grounded and decoupled, and bus contention conditions must be
minimized or eliminated during read or write cycles.
2. Addresses valid before or at the same time E goes low.
3. This parameter is sampled and not 100% tested. Transition is measured ±200 mV from the steady-state voltage.
Table 9 – Read Cycle Timing
Read Mode
MR0A08B Rev. 8.6, 3/2018
12
Copyright © 2018 Everspin Technologies
MR0A08B
Figure 6 – Read Cycle 1
Figure 7 – Read Cycle 2
A (ADDRESS)
Q (DATA OUT)
tAVAV
tAXQX
tAVQV
Previous Data Valid
Note: Device is continuously selected (E≤VIL, G≤VIL).
Data Valid
A (ADDRESS)
E (CHIP ENABLE)
G (OUTPUT ENABLE)
Q (DATA OUT) Data Valid
tAVAV
tAVQV
tELQV
tELQX
tGHQZ
tEHQZ
tGLQV
tGLQX
MR0A08B
MR0A08B Rev. 8.6, 3/2018
13
Copyright © 2018 Everspin Technologies
Table 10 – Write Cycle Timing 1 ( W Controlled )
Parameter 1Symbol Min Max Unit
Write cycle time 2 tAVAV 35 - ns
Address set-up time tAVWL 0 - ns
Address valid to end of write (G high) tAVWH 18 - ns
Address valid to end of write (G low) tAVWH 20 - ns
Write pulse width (G high)
tWLWH
tWLEH 15 - ns
Write pulse width (G low)
tWLWH
tWLEH 15 - ns
Data valid to end of write tDVWH 10 - ns
Data hold time tWHDX 0 - ns
Write low to data Hi-Z 3 tWLQZ 0 12 ns
Write high to output active 3 tWHQX 3 - ns
Write recovery time tWHAX 12 - ns
Notes:
1. All write occurs during the overlap of E low and W low. Power supplies must be properly grounded and decoupled and bus
contention conditions must be minimized or eliminated during read and write cycles. If G goes low at the same time or after
W goes low, the output will remain in a high impedance state. After W or E has been brought high, the signal must remain
in steady-state high for a minimum of 2 ns. The minimum time between E being asserted low in one cycle to E being as-
serted low in a subsequent cycle is the same as the minimum cycle time allowed for the device.
2. All write cycle timings are referenced from the last valid address to the first transition address.
3. This parameter is sampled and not 100% tested. Transition is measured ±200 mV from the steady-state voltage. At any given
voltage or temperate, tWLQZ(max) < tWHQX(min)
Write Mode
MR0A08B Rev. 8.6, 3/2018
14
Copyright © 2018 Everspin Technologies
MR0A08B
W (WRITE ENABLE)
A (ADDRESS)
E (CHIP ENABLE)
tAVAV
tAVWH tWHAX
tAVWL
tWLEH
tWLWH
DATA VALID
tDVWH tWHDX
Q (DATA OUT)
D (DATA IN)
tWLQZ
tWHQX
Hi -Z Hi -Z
Figure 8 – Write Cycle Timing 1 (W Controlled)
MR0A08B
MR0A08B Rev. 8.6, 3/2018
15
Copyright © 2018 Everspin Technologies
Table 11 – Write Cycle Timing 2 (E Controlled)
Parameter 1Symbol Min Max Unit
Write cycle time 2 tAVAV 35 - ns
Address set-up time tAVEL 0 - ns
Address valid to end of write (G high) tAVEH 18 - ns
Address valid to end of write (G low) tAVEH 20 - ns
Enable to end of write (G high)
tELEH
tELWH
15 - ns
Enable to end of write (G low) 3tELEH
tELWH 15 - ns
Data valid to end of write tDVEH 10 - ns
Data hold time tEHDX 0 - ns
Write recovery time tEHAX 12 - ns
Notes:
1. All write occurs during the overlap of E low and W low. Power supplies must be properly grounded and decoupled and bus
contention conditions must be minimized or eliminated during read and write cycles. If G goes low at the same time or
after W goes low, the output will remain in a high impedance state. After W or E has been brought high, the signal must re-
main in steady-state high for a minimum of 2 ns. The minimum time between E being asserted low in one cycle to E being
asserted low in a subsequent cycle is the same as the minimum cycle time allowed for the device.
2. All write cycle timings are referenced from the last valid address to the first transition address.
3. If E goes low at the same time or after W goes low, the output will remain in a high-impedance state. If E goes high at the
same time or before W goes high, the output will remain in a high-impedance state.
QT
MR0A08B Rev. 8.6, 3/2018
16
Copyright © 2018 Everspin Technologies
MR0A08B
Figure 9 – Write Cycle Timing 2 (E Controlled)
A (ADDRESS)
E (CHIP ENABLE)
W (WRITE ENABLE)
Q (DATA OUT)
D (DATA IN)
t
AVAV
t
AVEH
t
EHAX
t
ELEH
t
EHDX
t
DVEH
t
AVEL
Hi-Z
t
ELWH
Data Valid
El __ mm 7H;— v“V“V“VVWVWVWV‘ “YWVWV
MR0A08B
MR0A08B Rev. 8.6, 3/2018
17
Copyright © 2018 Everspin Technologies
Table 12 – Write Cycle Timing 3 (Shortened tWHAX, W and E Controlled)
Figure 10 – Write Cycle Timing 3 (Shortened tWHAX, W and E Controlled)
Parameter 1Symbol Min Max Unit
Write cycle time 2 tAVAV 35 - ns
Address set-up time tAVWL 0 - ns
Address valid to end of write (G high) tAVWH 18 - ns
Address valid to end of write (G low) tAVWH 20 - ns
Write pulse width
tWLWH
tWLEH 15 - ns
Data valid to end of write tDVWH 10 - ns
Data hold time tWHDX 0 - ns
Enable recovery time tEHAX -2 - ns
Write recovery time 3 tWHAX 6 - ns
Write to enable recovery time 3 tWHEL 12 - ns
Notes:
1. All write occurs during the overlap of E low and W low. Power supplies must be properly grounded and decoupled and bus
contention conditions must be minimized or eliminated during read and write cycles. If G goes low at the same time or
after W goes low, the output will remain in a high impedance state. After W, or E has been brought high, the signal must re-
main in steady-state high for a minimum of 2 ns. The minimum time between E being asserted low in one cycle to E being
asserted low in a subsequent cycle is the same as the minimum cycle time allowed for the device.
2. All write cycle timings are referenced from the last valid address to the first transition address.
3. If E goes low at the same time or after W goes low the output will remain in a high impedance state. If E goes high at the
same time or before W goes high the output will remain in a high impedance state. E must be brought high each cycle.
tAVWL
tAVAV
tAVWH
tWLWH
t
WLEH
t
DVWH
WHDX
tWHAX
t
tEHAX
WHEL
W (WRITE ENABLE)
A (ADDRESS)
E (CHIP ENABLE)
D (DATA IN)
P s ‘Tzcfiegshs mum tyne Va am Rev -Package sum: Packmg Grade ExampleorderinxPirkNumher MR 0 A as a c MA 35 a mum MR 16 Mb 4 mm: 15 Rev 5 3 AE( man Grade 1 4m m st‘c M 3150‘: so 45 ns 45 Tapeand Reel :1 Mass Pmdumon B‘ank
MR0A08B Rev. 8.6, 3/2018
18
Copyright © 2018 Everspin Technologies
MR0A08B
ORDERING INFORMATION
Table 13 – Ordering Part Number System for Parallel I/O MRAM
Table 14 – MR0A08B Ordering Part Numbers 1
Memory Density Type I/O Width Rev. Temp Package Speed Packing Grade
Example Ordering Part Number MR 0 A 08 B C MA 35 R
MRAM MR
256 Kb 256
1 Mb 0
4 Mb 2
16 Mb 4
Async 3.3v
A
Async 3.3v Vdd and 1.8v Vddq
D
Async 3.3v Vdd and 1.8v Vddq with 2.7v min. Vdd
DL
8-bit 08
16-bit 16
Rev A A
Rev B B
Commercial 0 to 70°C Blank
Industrial -40 to 85°C C
Extended -40 to 105°C V
AEC Q-100 Grade 1 -40 to 125°C M
44-TSOP-2 YS
48-FBGA MA
16-SOIC SC
32-SOIC SO
35 ns 35
45 ns 45
Tray Blank
Tape and Reel R
Engineering Samples ES
Customer Samples Blank
Mass Production Blank
Temp Grade Temp Package Shipping Ordering Part Number
Commercial 0 to +70 °C
44-TSOP2 Tray MR0A08BYS35
Tape and Reel MR0A08BYS35R
48-BGA Tray MR0A08BMA35
Tape and Reel MR0A08BMA35R
32-SOIC 1 Tray MR0A08BSO35 Obsolete
Tape and Reel MR0A08BSO35R Obsolete
Industrial -40 to +85 °C
44-TSOP2 Tray MR0A08BCYS35
Tape and Reel MR0A08BCYS35R
48-BGA Tray MR0A08BCMA35
Tape and Reel MR0A08BCMA35R
32-SOIC 1 Tray MR0A08BCSO35 Obsolete
Tape and Reel MR0A08BCSO35R Obsolete
1 The 32-SOIC package option is obsolete and no longer available. See PCN02895 here.
0 ii UUUUUUUUUUUHUUUULQJUUUUU i , 1 22 33: :32? El 1.20MAX A 22x11.5g 6 44x , 7 SEATING PLANE WEW D wnrszn au- cw >9 SECWON ErE PLACES
MR0A08B
MR0A08B Rev. 8.6, 3/2018
19
Copyright © 2018 Everspin Technologies
Figure 11 – 44-TSOP2 Package Outline
PACKAGE OUTLINE DRAWINGS
Not To Scale
1. Dimensions and tolerances per ASME Y14.5M - 1994.
2. Dimensions in Millimeters.
3. Dimensions do not include mold protrusion.
4. Dimension does not include DAM bar protrusions.
5. DAM Bar protrusion shall not cause the lead width to
exceed 0.58.
44
)anlm‘flnI 4x $$$$$$ ¢¢¢¢$¢ $$$$$$ $$¢¢¢$ 0.15 _____+_______ $$$ $€>$ $$$ Q $$$ $$ —— #$$ $$$W$$ l —48X 6 A 6} (60.1560 A B C (00.0861!) A Z * N role I) u) A1 lNDEX AREA A 48X ,, SEATlNG I-A PLANE 5 A l D . —l 7 I . 3 ”I a (1.02) « +1.35 MAX« Al Parallelism measuremem shall exclude any effecK of mark on top
MR0A08B Rev. 8.6, 3/2018
20
Copyright © 2018 Everspin Technologies
MR0A08B
Figure 12 – 48-BGA Package Outline
TOP VIEW
BOTTOM VIEW SIDE VIEW
0.41
0.31 0.32
0.22
Not To Scale
1. Dimensions in Millimeters.
2. Dimensions and tolerances per ASME Y14.5M - 1994.
3. Maximum solder ball diameter measured parallel to DATUM A
4. DATUM A, the seating plane is determined by the spherical crowns
of the solder balls.
5.
surface of package.
/ / / / / 7 , 7 1 x ‘ \ MM/JWMMMMM ” ‘VV‘VMWVVVMWMWW J WW” JL T
MR0A08B
MR0A08B Rev. 8.6, 3/2018
21
Copyright © 2018 Everspin Technologies
Figure 13 – 32-SOIC Package Outline 1
Unit A B C D E F G H I J K
mm - Min
- Max
20.574
20.878
1.00
1.50
0.355
0.508
0.66
0.81
0.101
0.254
2.286
2.540
Radius
0.101
0.533
1.041
0.152
0.304
7.416
7.594
10.287
10.642
inch - Min
- Max
0.810
0.822
0.04
0.06
0.14
0.02
0.026
0.032
0.004
0.010
0.09
0.10
Radius
0.0040
0.021
0.041
0.006
0.012
0.292
0.299
0.405
0.419
1 16
32 17
PIN 1 ID
A
BC
D
E F
G
H
J
K
I
Reference JEDEC MO-119
Note:
1. The 32-SOIC package is obsolete and shown for legacy reference only. This package option is no longer
available for new orders.
MR0A08B Rev. 8.6, 3/2018
22
Copyright © 2018 Everspin Technologies
MR0A08B
Revi-
sion Date Description of Change
0 Sep 12, 2008 Initial Advance Information Release
1 May 8, 2009
Revised format; Add Table 3.6 Write Timing Cycle 3; Add Figure 3.6 Write
Timing Cycle 3; Add TSOPII Lead Width Info; Changed to Preliminary from
Product Concept.
2 June 18, 2009 Changed from datasheet from Preliminary to Production except where
noted.
3 Apr 12, 2011 Added SOIC package option.
4 August 15, 2011 Corrected SOIC Pin 1 to read DC. Updated contact information. Revised
copyright year.
5 Dec 16, 2011
Changed TSOP-II to TSOP2. Changed logo to new EST Logo. Added In-
dustrial Temp Grade option in SOIC package, Table 4.1. Deleted Tape &
Reel pack option for all SOIC packaged parts. Figure 2.1 cosmetic update.
Figure 5.2 BGA package outline drawing revised for ball size.
6 July 9, 2013 MR0A08BCSO35 preliminary status removed. Now MP.
7 September 4, 2013 Added table of dimenstions to the SOIC package outline diagram.
8 October 11, 2013 Added Tape and Reel shipping option for SOIC packged versions. Refor-
matted to current standards.
8.1 May 18, 2015 Revised How to Contact Us information.
8.2 June 11, 2015 Correction to Japan Sales Office telephone number.
8.3 July 20, 2015 32-SOIC package options Not Recommended for New Designs.
8.4 October 17, 2015 32-SOIC package options are obsolete and no longer available.
8.5 December 9, 2015 Corrections to incorrect package pinouts and replaced missing 48-BGA
package outline drawing.
8.6 March 22, 2018 Updated Contact Us table
REVISION HISTORY
MR0A08B
MR0A08B Rev. 8.6, 3/2018
23
Copyright © 2018 Everspin Technologies
Everspin Technologies, Inc.
Information in this document is provided solely to enable system and
software implementers to use Everspin Technologies products. There are
no express or implied licenses granted hereunder to design or fabricate any
integrated circuit or circuits based on the information in this document.
Everspin Technologies reserves the right to make changes without further
notice to any products herein. Everspin makes no warranty, representa-
tion or guarantee regarding the suitability of its products for any particular
purpose, nor does Everspin Technologies assume any liability arising out of
the application or use of any product or circuit, and specifically disclaims
any and all liability, including without limitation consequential or inci-
dental damages. Typical” parameters, which may be provided in Everspin
Technologies data sheets and/or specifications can and do vary in differ-
ent applications and actual performance may vary over time. All operating
parameters including Typicals” must be validated for each customer ap-
plication by customer’s technical experts. Everspin Technologies does not
convey any license under its patent rights nor the rights of others. Everspin
Technologies products are not designed, intended, or authorized for use
as components in systems intended for surgical implant into the body, or
other applications intended to support or sustain life, or for any other ap-
plication in which the failure of the Everspin Technologies product could
create a situation where personal injury or death may occur. Should Buyer
purchase or use Everspin Technologies products for any such unintended
or unauthorized application, Buyer shall indemnify and hold Everspin Tech-
nologies and its officers, employees, subsidiaries, affiliates, and distributors
harmless against all claims, costs, damages, and expenses, and reasonable
attorney fees arising out of, directly or indirectly, any claim of personal
injury or death associated with such unintended or unauthorized use, even
if such claim alleges that Everspin Technologies was negligent regarding
the design or manufacture of the part. Everspin™ and the Everspin logo
are trademarks of Everspin Technologies, Inc. All other product or service
names are the property of their respective owners.
Copyright © Everspin Technologies, Inc. 2018
Home Page:
www.everspin.com
World Wide Information Request
WW Headquarters - Chandler, AZ
5670 W. Chandler Blvd., Suite 100
Chandler, Arizona 85224
Tel: +1-877-480-MRAM (6726)
Local Tel: +1-480-347-1111
Fax: +1-480-347-1175
support@everspin.com
Europe, Middle East and Africa
Everspin Europe Support
support.europe@everspin.com
Japan
Everspin Japan Support
support.japan@everspin.com
Asia Pacific
Everspin Asia Support
support.asia@everspin.com
Filename:
EST00183_MR0A08B_Datasheet_Rev8.6 032218
HOW TO CONTACT US