371xx Datasheet by Protektive Pak

View All Related Products | Download PDF Datasheet
PBUTEKTIl/E ”Ill 5”,!!! SIIHIIII‘ III!” \ /\/\/ \/ \/\.r\/ x/
PROTEKTIVE PAK
13520 MONTE VISTA AVENUE, CHINO, CA 91710
PHONE (909) 627-2578
ProtektivePak.com
DRAWING NUMBER
37100
DATE:
January
2016
OPEN BIN BOXES
© 2016 DESCO INDUSTRIES INC.
Employee Owned
Features
• Economicalmethodofstoringstaticsensitive
electronicsdevices
• Widechoiceofsizes
• Shippedknocked-down;easytoassemble
- - - - - - - -
w
- - - - - - - - - - - - - - - - -
- - - - - - - - - - -
L
D
Item No. Size O.D. - L x W x D
37100 5-3/4 x 3-3/4 x 2-11/16
37101 9 x 4 x 4-1/2
37102 12 x 2 x 4-1/2
37103 12 x 4 x 4-1/2
37104 12 x 6 x 4-1/2
37105 12 x 8 x 4-1/2
37106 12 x 12 x 4-1/2
37115 18 x 2 x 4-1/2
37107 18 x 4 x 4-1/2
Item No. Size O.D. - L x W x D
37108 18 x 6 x 4-1/2
37109 18 x 8 x 4-1/2
37110 18 x 12 x 4-1/2
37117 24 x 12 x 6-3/8
37116 24-3/4 x 2-1/4 x 4-1/2
37111 24-3/4 x 4-1/4 x 4-1/2
37112 24-3/4 x 6-1/4 x 4-1/2
37113 24-3/4 x 8-1/4 x 4-1/2
37114 24-3/4 x 12 x 4-1/2
Meets the required limits of ANSI/ESD S20.20, and Packaging standard ANSI/ESD S541.
SPECIFICATIONS
Properties Typical Values Test Procedures/Method
Surface Resistance 1 x 106 to < 1 x 109 ohms ANSI/ESDSTM11.11
Sloughing Test Negligiblesurfacedamageat10cyclesand<5%ofsurface ASTMD4060at70rpmwithCS-17abrasive-coated
damageat200cyclesinTaberAbrasionTest. wheelsand1000gramsload
Noconductiveparticlesabrasedfromsurface RockwellInternationalTestReportofJanuary8,1992
Recyclability Completerecyclabilityofpackage RockwellInternationalTestReportofJanuary8,1992
RoHS2,REACH,andConflictMineralsStatement
NoneoftheRoHS2restrictedmaterials,orREACHsubstances
ofveryhighconcernasof2015/06/15,orConflictMinerals
areintentionallyaddedinmanufacturingthisproduct.Ref:
EuropeanUnionDirective2011/65/EUandRegulation(EC)No.
1907/2006/CE. See Protektive Pak termsandconditions.
Madeinthe
UnitedStatesofAmerica
Specifications and procedures subject to change without notice
Unless otherwise noted, tolerance is ±10%

Products related to this Datasheet

BOX OPEN BIN 12X8X4-1/2
Available Quantity: 250
Unit Price: 5.35
BOX OPEN BIN 12X4X4-1/2
Available Quantity: 190
Unit Price: 4.61
BOX OPEN BIN 24-3/4X12X4-1/2
Available Quantity: 50
Unit Price: 9.05
BOX OPEN BIN 24-3/4X8-1/4X4-1/2
Available Quantity: 40
Unit Price: 5.54
BOX OPEN BIN 5-3/4X3-3/4X2-11/16
Available Quantity: 0
Unit Price: 3.07
BOX OPEN BIN 9X4X4-1/2
Available Quantity: 0
Unit Price: 4.61
BOX OPEN BIN 12X2X4-1/2
Available Quantity: 0
Unit Price: 4.72
BOX OPEN BIN 12X6X4-1/2
Available Quantity: 0
Unit Price: 5.11
BOX OPEN BIN 12X12X4-1/2
Available Quantity: 0
Unit Price: 6.1
BOX OPEN BIN 18X4X4-1/2
Available Quantity: 0
Unit Price: 3.88
BOX OPEN BIN 18X6X4-1/2
Available Quantity: 0
Unit Price: 5.04
BOX OPEN BIN 18X8X4-1/2
Available Quantity: 0
Unit Price: 5.85
BOX OPEN BIN 18X12X4-1/2
Available Quantity: 0
Unit Price: 6.73
BOX OPEN BIN 24-3/4X4-1/4X4-1/2
Available Quantity: 0
Unit Price: 4.94
BOX OPEN BIN 24-3/4X6-1/4X4-1/2
Available Quantity: 0
Unit Price: 5.2
BOX OPEN BIN 18X2X4-1/2
Available Quantity: 0
Unit Price: 3.88
BOX OPEN BIN 24-3/4X2-1/4X4-1/2
Available Quantity: 0
Unit Price: 5
BOX OPEN BIN 24X12X6-3/8
Available Quantity: 0
Unit Price: 10.5