PL Series Datasheet by KEMET

E‘ectromc Components CHARGED.‘
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0206_PL • 5/6/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
• ReflowcapableSMDconfiguration
• Lens not required
• Alenscanbeattachedtothesensor
• Wideviewangleupto±60degrees(lensless)
• Viewangleupto±37/±28degrees(withlens)
• Detectionpossiblethroughglassorresin
• Lowpowerconsumption,downintheμArange
• Excellentradiowaveperformanceinhigh-frequencyband
• Compactandlowprofile(5.0x4.8x1.7mm)
ProximitySensors
PL Pyroelectric Infrared Sensors
Overview
KEMETsPyroelectricInfraredSensorshavealow
profiledesignandcanbeusedwithoutalenstoenable
miniaturizeddesignsandareidealtodetecthuman
proximitybyIRpresence.
KEMETsproprietarypiezoelectricceramicmaterialand
structuraldevelopmentofthepyroelectricinfraredsensor
enableshumanpresencedetectionthroughsolidplastic
materialsorglass,whichallowsmoremechanicaland
opticalappearancedesignpossibilitiesoftheendproduct.
Thesensorcanbeusedwithoutalensor,toextendthe
detectionrange,aproprietaryKEMETlenscanbeusedin
3 different colors.
Applications
Typicalapplicationsincludehumanpresencedetection
sensingforenergysavingfunctionsin:
• Contactlessswitching
• Officeautomationequipment
• Home appliances
• Lighting
• Displayproducts
• Air-conditioners
• TV
• PC monitors
Rice cookers
Smart toilets
Sensor - Front Sensor - Back
Natural Lens WhiteLens Black Lens
ccccccccccccccccccccc Emma): HH
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0206_PL • 5/6/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Proximity Sensors – PL Pyroelectric Infrared Sensors
Ordering Information
PL- N823- 01
Series LensType SensorType SerialNumber
PL N = Lens not supported
Q = Lens supported1
823
873
01
02
1 The Lens Type “Q = Lens supported” is not including the lens itself, to be selected and purchased separately, as per below table.
PL- 001L- N
Series LensType ColorType
PL 001L
BK = Black
N = Natural
W=White
Performance Characteristics
Measuring Method
Heat source
Sensor
Horizontal angle (°)
Detected Distance (m)
0
0.5
1
1.5
2
2.5
3
0°
22.5°
45°
67.5°
90°
113
135
158
-180
-158
-135
-113
90°
67.5°
45°
22.5°
5°C
10°C
20°C
25°C
Sensor
(m)
T(°C)=Differencebetweenroomtemperatureandheatsourcetemperature
El" E‘Icunmc Companm; CHARGED! KEIVI 0‘8 07 DB _::+
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0206_PL • 5/6/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Proximity Sensors – PL Pyroelectric Infrared Sensors
Performance Characteristics cont.
PL-001L-N - Field of View (Unit: m)
±37°
Horizontal View
±28°
Vertical View
PL-001L-N - Projection View
SensorDetectionArea(P/N:PL-Q873-02)
Unit:mm
Projection View at 5 m
Unit:m
Detecting Performance with Different Materials
5
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
10 15 20
Detecting Distance [cm]
Output Voltage [VO-p]
25 30 35
Can detect Polycarbonate
Acrylic
ASB
Glass (Gorilla®)
Glass
Threshold
Cannot detect
Measuringconditions: Transfervelocity-1m/s
   Heatsourcesize-170×70mm(relativetohand)
   Temperaturedifference-Δ10°C
   Eachmaterialthickness-1mm(clearcolor)
ammm Compancnls KEIVI crummy:
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0206_PL • 5/6/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Proximity Sensors – PL Pyroelectric Infrared Sensors
Dimensions in mm
5
4.4
4.8
4.7
1.75
4.2
(4) (3)
(1) (2)
(1) (2)
1.7
(4) (3)
1.2
4.5
1.75
3.3
Vin (Drain)GND
1 pin mark
GND Vout (Source)
3.3
1.2
Sensor - Land Pattern in mm
Sensor - Pin Assignment
Sensor - Dimensions in mm
Pin Number Pin Name
1 GND
2 Vout (Source)
3 Vin (Drain)
4 GND
ammm Compancnls Emma): “Uri
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0206_PL • 5/6/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Proximity Sensors – PL Pyroelectric Infrared Sensors
Dimensions in mm cont.
2
-
Ø
0
.
6
4-
R
0.
3
3
-
R
0
.5
6.6
7.0
6.0
5.6
A
A A B B
B
6
5
3
4
1 2
B
4.8
2.0
2.0
5.0
C Plane
of Lens
Data Code
Printing
of Sensor
A
C0.7
2.0 3.87
1.0
Lens - Dimensions in mm Lens Area with Crack
Sensor and Lens Mounting Direction
Standard Position of Sensor PCB Hole Dimension
Top View Side View
PCB 5.8
2-Φ0.8TH
3.33.3
3.53.5
3.3
5.6
3.3
a cccccccc Comp nnnnnn KEIVIEI' EHARGED! RoHs
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0206_PL • 5/6/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Proximity Sensors – PL Pyroelectric Infrared Sensors
Environmental Compliance
AllKEMETPyroelectricInfraredSensorsareRoHSandREACHCompliant.
Article 33(1) of the REACH Regulation states that manufacturers and importers of articles (products) are required to notify
their customers of the presence of any Substances of Very High Concern (SVHC) in their products exceeding 0.1% by weight
and provide instructions on safe use of the product.
KEMET Corporation reports regarding the Article 33(1) of REACH Regulation as follows:
1. Applicable Product: Pyroelectric Infrared Sensors (PL series)
2. Report for the content of REACH SVHC list:
The product(s) above contains a substance by more than 0.1wt% per product weight that was published in the 8th update of
the REACH SVHC substances (December 19, 2012).
3. Regarding the safety of the pyroelectric infrared sensors (Piezoceramic products):
The Piezoceramic that is used in this product becomes ceramic by sintering powder containing PZT as the main ingredient. It
is chemically stable, with minimum risks toward the human body or environment within the intended use of the product. Please
note that risks could occur in the case of inhalation or accidental oral uptake of powder ceramics.
4. Technical product information on the multilayer piezoelectric actuators (Piezoceramic products):
The manufacturing technique of the “piezoceramic products” whose main ingredient is Lead Titanium Zirconium Oxide (PZT)
has been established, and there is no alternative material that can exhibit superior performance than PZT at this moment.
Please note that the piezoceramic is listed as an exempt on RoHS (2011/65/EU) AnnexIII (7c.1).
5. The responsibility of piezoceramic manufacturers:
Piezoceramic manufacturers report information regarding PZT containment in their products to the customers to obey the
article 33 of the REACH regulation
ammmc compmm KEIVIEI' crummy: Sensor Lens
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0206_PL • 5/6/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Proximity Sensors – PL Pyroelectric Infrared Sensors
Table 1 – Ratings & Part Number Reference
Sensor
Part Number Supply Voltage
(VDC)
Output Voltage1
(mVp-p)
Minimum
Source
Voltage2 (V)
Noise3
(mVp-p)
Maximum
Warm up Time4
(seconds)
Maximum
PL- N823-01 2.0 ~ 15.0 550 0.3 ~ 0.9 140 30
PL- Q873- 02 2.0 ~ 15.0 550 0.3 ~ 0.9 140 30
Part
Number
Field
of View (°)
MSL Reflow
Temperature
≤ 240°C
Operating
Temperature (°C)
Storage
Temperature (°C) Weight (g)
PL- N823-01 Horizontal:±60°
Vertical:±60° 3−40°Cto+70°C −40°Cto+85°C 0.1
PL- Q873- 02 Horizontal:±60°
Vertical:±60° 3−40°Cto+70°C −40°Cto+85°C 0.1
1 Difference of temperature with ambient temperature and heat source: 70°C, aperture diameter: Φ10, 1 Hz and AMP: 26 dB
2 Vd = 5 V and Rs = 47 k
3 AMP = 72 dB and Rs = 47 kΩ
4 The warm up time is defined by the time needed for the source voltage to reach a rated value after the sensor’s power supply has been turned on.
Lens
Part Number Lens Color Detection
Distance1 (m)
Field
of View (°)
Operating
Temperature
(°C)
Storage
Temperature
(°C)
Weight (g)
PL- 001L-N Natural 5.0 Horizontal:±37°
Vertical:±2−20°Cto+60°C −25°Cto+75°C 0.07
PL- 001L-BK Black 3.5 Horizontal:±37°
Vertical:±2−20°Cto+60°C −25°Cto+75°C 0.07
PL- 001L-W White 3.5 Horizontal:±37°
Vertical:±28° −20°Cto+60°C −25°Cto+75°C 0.07
1 Reference data using SS-430L
Emctmmc Compancnl: EHARGED!
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0206_PL • 5/6/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Proximity Sensors – PL Pyroelectric Infrared Sensors
Applications
Non-contact Switch
Sensor
10 ~ 20 cm
Chassis surface
(resin or glass)
PCB
Detectingdistancewillvarybythechassismaterialused.
Common Application
Sensor
1 ~ 2 m Chassis surface
Polyethylene
PCB
Detectingdistanceincreasedtoafewmetersbyusingapolyethyleneplate.
Part Schematic
G
D
Drain
Source
GND
GND
S
G
D
Drain
Source
GND
GND
S
Without Lens Type With Lens Type
ammm Compancnls Emma):
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0206_PL • 5/6/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Proximity Sensors – PL Pyroelectric Infrared Sensors
Tape & Reel Packaging Information
Sensor
Series Packaging Type Pieces per Reel
PL Tape & Reel 2,000
Lens
Series Packaging Type Pieces per Tray Pieces per Box
PL Tray 100 2,000
Taping Specifications
Dimensionsofindentedsquareholeplastictape
2
8±0.1
1.75±0.1
5.5±0.1
0.3±0.1
2.1±0.1
5.3±0.1
12±0.3
2±0.1
4±0.1
0
Ø1.5±0.1
0
Ø1.5±0.1
1
3
4 A
R0.3
B’
B
5.5±0.1
A
R0.3
ammm Compancnls EHARGED!
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0206_PL • 5/6/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Proximity Sensors – PL Pyroelectric Infrared Sensors
Tape & Reel Packaging Information cont.
Reel Specifications
Label
Cover tape
Carrier tape
Feed hole
Handling Precautions
PyroelectricInfraredSensorsshouldbekeptawayfromindirectanddirectsunlight,theheadlightsofcars,wind,and
exposuretostrongvibrationandstrongshock.Donotuseinwater,alcoholETA,corrosivegasorunderseabreeze.Donot
droporapplyanymechanicalstress.
PyroelectricInfraredSensorsshouldbestoredinnormalworkingenvironments.Donotexposetohightemperatures,high
humidity,corrosiveatmospheres,andavoidlong-termstorage.KEMETrecommendsthatmaximumstoragetemperaturenot
exceed25°Candmaximumstoragehumiditynotexceed50%relativehumidity.Atmospheresshouldbefreeofchlorineand
sulfur-bearingcompounds.
Temperaturefluctuationsshouldbeminimizedtoavoidcondensationontheparts.Thestockofsensorsshouldbeused
promptly,preferablywithinsixmonthsofreceipt.
ammmc compmm KEIVIEI' cumin:
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0206_PL • 5/6/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Proximity Sensors – PL Pyroelectric Infrared Sensors
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checkingandverifyingtheextenttowhichtheInformationcontainedinthispublicationisapplicabletoanorderatthetimetheorderisplaced.AllInformationgiven
hereinisbelievedtobeaccurateandreliable,butitispresentedwithoutguarantee,warranty,orresponsibilityofanykind,expressedorimplied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
TheInformationisintendedforuseonlybycustomerswhohavetherequisiteexperienceandcapabilitytodeterminethecorrectproductsfortheirapplication.Any
technicaladviceinferredfromthisInformationorotherwiseprovidedbyKEMETwithreferencetotheuseofKEMET’sproductsisgivengratis,andKEMETassumesno
obligationorliabilityfortheadvicegivenorresultsobtained.
AlthoughKEMETdesignsandmanufacturesitsproductstothemoststringentqualityandsafetystandards,giventhecurrentstateoftheart,isolatedcomponent
failuresmaystilloccur.Accordingly,customerapplicationswhichrequireahighdegreeofreliabilityorsafetyshouldemploysuitabledesignsorothersafeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjuryor
propertydamage.
Althoughallproduct–relatedwarnings,cautionsandnotesmustbeobserved,thecustomershouldnotassumethatallsafetymeasuresareindictedorthatother
measuresmaynotberequired.
WhenprovidingKEMETproductsandtechnologiescontainedhereintoothercountries,thecustomermustabidebytheproceduresandprovisionsstipulatedinall
applicableexportlawsandregulations,includingwithoutlimitationtheInternationalTrafficinArmsRegulations(ITAR),theUSExportAdministrationRegulations
(EAR)andtheJapanForeignExchangeandForeignTradeAct.
KEMET is a registered trademark of KEMET Electronics Corporation.