USD

111 Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
© 2015 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 02/22/15
Cartridge Fuse Clips
111 Series Thru-Hole and Surface Mount Holders for 2AG or 4.5-5mm Diameter Fuses
RoHS
Pb
Product Dimensions
“Z” = for bulk package
Product Characteristics
Table 1 A Dim. B Dim.
2AG .23 .50
5×20 .27 . 74
Table 1 A Dim. B Dim. C Dim.
2AG .23 .65 max. .22 min.
5×20 .27 .88 max. .43 min.
111 501 111 506 111 505
Compatible
Fuse Size 4.5mm~5mm Diameter Fuses
Current
Level 10 Amps max 10 Amps max 10 Amps max
Mounting PC PC Surface Mount
Ordering Information
Ordering PN* Catalog No. Clip Material Plating Style Packaging Available
0111 0501 111 5 01 Spring Brass Tin-plated Ear Z
0111 0506 111 506 Beryllium Copper Tin-plated Ear Z
0111 0505 111 505 Beryllium Copper Tin-plated Ear Z
Agency Approval
Agency Agency File Number
111 501 111 506 111 505
E14721 N/A N/A
Note: Metric dimensions are shown. Inch dimensions are in parentheses.
Add Suffix to the Ordering PN for Packaging
Mounting Dimensions for 111 505
Mounting Dimensions for 111 501 / 111 506
ADim. With
Fuse In Place
111 501 / 111 506
Device Dimensions
5.0
(.20˝)
7. 0
(.28˝)
1.50
(.06˝) 1.08
(.04˝)
3.63
(.14˝)
3.86
(.15˝) . 74
(.03˝)
Recommended Mounting
Dimensions
Ø 1. 17
(Ø .046˝)
“B”
5.0 +.076/-.025
(.197 +.003/-.001˝)
Drawing is not to scale
“B”
“C”
111 505
Device Dimensions
Recommended Mounting
Dimensions
Drawing is not to scale
5.0
(.20˝)
7. 0
(.28˝)
3.8
(.15˝)
ADim. With
Fuse In Place
Additional Information
Datasheet Samples
Resources

Products related to this Datasheet

FUSE CLIP CARTRIDGE 250V 10A PCB
Available Quantity: 132,389
Unit Price: 0.15
FUSE CLIP CARTRIDGE 250V 10A SMD
Available Quantity: 0
Unit Price: 0.29
FUSE CLIP CARTRIDGE 250V 10A PCB
Available Quantity: 0
Unit Price: 1.86