1.5SMC-Q Series Datasheet by Bourns Inc.

BOURNS' BOURNS'
Features
n Surface Mount SMC package
n Breakdown Voltage: 6.8 to 130 volts
n Power Dissipation: 1500 watts
n RoHS compliant* and halogen free**
n AEC-Q101 compliant***
Applications
n Protection of power buses
n Protection of I/O interfaces
n Overvoltage transient protection
n Telecom, computer, industrial and
consumer electronics applications
Electrical Characteristics (@ TA = 25 °C Unless Otherwise Noted)
1.5SMC-Q Transient Voltage Suppressor Diode Series
* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br)
and Chlorine (Cl) content is 1500 ppm or less.
*** Q suffix for applications requiring appropriate AEC-Q101 compliance for electronic limiters.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Parameter Symbol Value Unit
Minimum Peak Pulse Power Dissipation (TP = 1 ms) (Note 1,2) PPK 1500 Watts
Peak Forward Surge Current
8.3 ms Single Half Sine Wave Superimposed on Rated Load
(JEDEC Method) (Note 3)
IFSM 200 Amps
Maximum Instantaneous Forward Voltage @ IPP = 100 A
(For Unidirectional Units Only) VF3.5 Volts
Operating Temperature Range TJ-55 to +150 °C
Storage Temperature Range TSTG -55 to +150 °C
1. Non-repetitive current pulse, per Pulse Waveform graph and derated above TA = 25 °C per Pulse Derating Curve.
2. Thermal Resistance Junction to Lead.
3. 8.3 ms Single Half-Sine Wave duty cycle = 4 pulses maximum per minute (unidirectional units only).
General Information
Manufacturers of portable communications, computing and video equipment are challenging the semiconductor industry to develop
increasingly smaller electronic components.
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC)
size format. The Transient Voltage Suppressor series offers a choice of Breakdown Voltages from 6.8 V up to 130 V. Typical fast response
times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum
Breakdown Voltage.
Bourns® Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and their flat configuration
minimizes roll away.
How to Order
1.5SMC 6.8 CA - Q
Series
1.5SMC = SMC/DO-214AB
Breakdown Voltage
6.8 ~ 130 = 6.8 to 130 VBR
Suffix
A = 5 % Tolerance Unidirectional Device
CA = 5 % Tolerance Bidirectional Device
AEC-Q101 Suffix
Q = AEC-Q101 Compliant, 13-inch reel (3000 pcs.)
Asia-Pacific:
Tel: +886-2 2562-4117
Email: asiacus@bourns.com
Europe:
Tel: +36 88 885 877
Email: eurocus@bourns.com
The Americas:
Tel: +1-951 781-5500
Email: americus@bourns.com
www.bourns.com
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
AUTOMOTIVE
GRADE
BOURNS‘
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
1.5SMC-Q Transient Voltage Suppressor Diode Series
Electrical Characteristics (@ TA = 25 °C Unless Otherwise Noted)
Notes:
1. Suffix ‘A denotes a 5 % tolerance unidirectional device.
2. Suffix ‘CA denotes a 5 % tolerance bidirectional device.
Unidirectional Device Bidirectional Device Breakdown Voltage
VBR (Volts)
Working
Peak
Reverse
Voltage
Maximum
Reverse
Leakage
@ VRWM
Maximum
Clamping
Voltage
@ Ipp
(10/1000 µs)
Maximum
Peak
Pulse
Current
(10/1000 µs)
Maximum
Clamping
Voltage
@ Ipp
(8/20 µs)
Maximum
Peak
Pulse
Current
(8/20 µs)
Part No. Marking Part No. Marking Min. Max. @ IT
(mA)
VRWM
(V) IR (μA) Vc (V) Ipp (A) Vc (V) Ipp (A)
1.5SMC6.8A-Q 6V8AQ 1.5SMC6.8CA-Q 6V8CQ 6.45 7.14 10 5.8 1000 10.5 144.8 13.7 724.0
1.5SMC7.5A-Q 7V5AQ 1.5SMC7.5CA-Q 7V5CQ 7.13 7.88 10 6.4 500 11.3 134.5 14.7 672.5
1.5SMC8.2A-Q 8V2AQ 1.5SMC8.2CA-Q 8V2CQ 7.79 8.61 10 7.02 200 12.1 125.6 15.7 628.0
1.5SMC9.1A-Q 9V1AQ 1.5SMC9.1CA-Q 9V1CQ 8.65 9.5 1 7.78 50 13.4 113.4 17.4 567.0
1.5SMC10A-Q 10AQ 1.5SMC10CA-Q 10CQ 9.5 10.5 1 8.55 10 14.5 104.8 18.9 524.0
1.5SMC11A-Q 11AQ 1.5SMC11CA-Q 11CQ 10.5 11.6 1 9.4 5 15.6 97.4 20.3 487.0
1.5SMC12A-Q 12AQ 1.5SMC12CA-Q 12CQ 11.4 12.6 1 10.2 5 16.7 91.0 22.0 455.0
1.5SMC13A-Q 13AQ 1.5SMC13CA-Q 13CQ 12.4 13.7 1 11.1 1 18.2 83.5 23.7 417.5
1.5SMC15A-Q 15AQ 1.5SMC15CA-Q 15CQ 14.3 15.8 1 12.8 1 21.2 71.7 27.6 358.5
1.5SMC16A-Q 16AQ 1.5SMC16CA-Q 16CQ 15.2 16.8 1 13.6 1 22.5 67.6 29.3 338.0
1.5SMC18A-Q 18AQ 1.5SMC18CA-Q 18CQ 17.1 18.9 1 15.3 1 25.2 60.3 32.8 301.5
1.5SMC20A-Q 20AQ 1.5SMC20CA-Q 20CQ 19 21 1 17.1 1 27.7 54.9 36.0 274.5
1.5SMC22A-Q 22AQ 1.5SMC22CA-Q 22CQ 20.9 23.1 1 18.8 1 30.6 49.7 39.8 248.5
1.5SMC24A-Q 24AQ 1.5SMC24CA-Q 24CQ 22.8 25.2 1 20.5 1 33.2 45.8 43.2 229.0
1.5SMC27A-Q 27AQ 1.5SMC27CA-Q 27CQ 25.7 28.4 1 23.1 1 37.5 40.5 48.8 202.5
1.5SMC30A-Q 30AQ 1.5SMC30CA-Q 30CQ 28.5 31.5 1 25.6 1 41.4 36.7 53.8 183.5
1.5SMC33A-Q 33AQ 1.5SMC33CA-Q 33CQ 31.4 34.7 1 28.2 1 45.7 33.3 59.4 166.5
1.5SMC36A-Q 36AQ 1.5SMC36CA-Q 36CQ 34.2 37.8 1 30.8 1 49.9 30.5 64.9 152.5
1.5SMC39A-Q 39AQ 1.5SMC39CA-Q 39CQ 37.1 41 1 33.3 1 53.9 28.2 70.1 141.0
1.5SMC43A-Q 43AQ 1.5SMC43CA-Q 43CQ 40.9 45.2 1 36.8 1 59.3 25.6 77.1 128.0
1.5SMC47A-Q 47AQ 1.5SMC47CA-Q 47CQ 44.7 49.4 1 40.2 1 64.8 23.5 84.2 117.5
1.5SMC51A-Q 51AQ 1.5SMC51CA-Q 51CQ 48.5 53.6 1 43.6 1 70.1 21.7 91.1 108.5
1.5SMC56A-Q 56AQ 1.5SMC56CA-Q 56CQ 53.2 58.8 1 47.8 1 77 19.7 100.1 98.5
1.5SMC62A-Q 62AQ 1.5SMC62CA-Q 62CQ 58.9 65.1 1 53 1 85 17.9 110.5 89.5
1.5SMC68A-Q 68AQ 1.5SMC68CA-Q 68CQ 64.6 71.4 1 58.1 1 92 16.5 119.6 82.5
1.5SMC75A-Q 75AQ 1.5SMC75CA-Q 75CQ 71.3 78.8 1 64.1 1 103 14.8 133.9 74.0
1.5SMC82A-Q 82AQ 1.5SMC82CA-Q 82CQ 77.9 86.1 1 70.1 1 113 13.5 146.9 67.5
1.5SMC91A-Q 91AQ 1.5SMC91CA-Q 91CQ 86.5 95.5 1 77.8 1 125 12.2 162.5 61.0
1.5SMC100A-Q 100AQ 1.5SMC100CA-Q 100CQ 95 105 1 85.5 1 137 11.1 178.1 55.5
1.5SMC110A-Q 110AQ 1.5SMC110CA-Q 110CQ 105 116 1 94 1 152 10 198 50
1.5SMC120A-Q 120AQ 1.5SMC120CA-Q 120CQ 114 126 1 102 1 165 9.2 214.5 46.0
1.5SMC130A-Q 130AQ 1.5SMC130CA-Q 130CQ 124 137 1 111 1 179 8.5 232.7 42.5
NEW!
NEW!
BOURNS” clmna‘ @
1.5SMC-Q Transient Voltage Suppressor Diode Series
Rating & Characteristic Curves
Pulse Derating Curve Maximum Non-Repetitive Forward Surge Current
Pulse Waveform Typical Junction Capacitance
Peak Pulse Power Rating Steady State Power Derating Curve
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
100
75
50
25
0
050
25 75 100 150125 175 200
TA - Ambient Temperature (°C)
Peak Pulse Power (PPP) or
Current (IPPM) Derating (%)
100
1
10
0.1 µs 1.0 µs 10 µs 100 µs 1.0 ms 10 ms
td - Pulse Width (Seconds)
PPPM - Peak Pulse Power (kW)
8.0
(0.31)
8.0
(0.31)
x COPPER PAD AREAS
150
100
50
0
0 1.0 2.0 3.0 4.0
t - Time (ms)
IPPM - Peak Pulse Current (% IRSM)
td
tr=10 µsec.
Peak value (IPPM)Pulse width (td)
is defined as the point
where the peak current
decays to 50 % of IPPM
10 x 1000 µsec. waveform
as defined by R.E.A.
IPPM
2
Half value =
TJ = 25 °C
1
10
100
1000
10000
100000
1 10 100 1000
Unidirectional @ VR
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
CJ
-
Junction Capacitance (pF)
Bidirectional V = 0 V
Unidirectional V = 0 V
Bidirectional @ VR
VBR - Reverse Breakdown Voltage (V)
6.5
1.0
0.5
1.5
2.0
3.0
2.5
3.5
4.0
5.0
4.5
5.5
6.0
0.0
050
25 75 100150125
TL - Lead Temperature (°C)
Steady State Power Dissipation (W)
0
20
40
60
80
100
120
140
160
180
200
001011
Number of Cycles at 60 Hz
I
FSM
- Peak Forward Surge Current (A)
100
75
50
25
0
05025 75 100 150125 175 200
TA - Ambient Temperature (°C)
Peak Pulse Power (PPP) or
Current (IPPM) Derating (%)
100
1
10
0.1 µs 1.0 µs 10 µs 100 µs 1.0 ms 10 ms
td - Pulse Width (Seconds)
PPPM - Peak Pulse Power (kW)
8.0
(0.31)
8.0
(0.31)
x COPPER PAD AREAS
150
100
50
0
0 1.0 2.0 3.0 4.0
t - Time (ms)
IPPM - Peak Pulse Current (% IRSM)
td
tr=10 µsec.
Peak value (IPPM)Pulse width (td)
is defined as the point
where the peak current
decays to 50 % of IPPM
10 x 1000 µsec. waveform
as defined by R.E.A.
IPPM
2
Half value =
TJ = 25 °C
1
10
100
1000
10000
100000
1 10 100 1000
Unidirectional @ VR
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
CJ
-
Junction Capacitance (pF)
Bidirectional V = 0 V
Unidirectional V = 0 V
Bidirectional @ VR
VBR - Reverse Breakdown Voltage (V)
6.5
1.0
0.5
1.5
2.0
3.0
2.5
3.5
4.0
5.0
4.5
5.5
6.0
0.0
050
25 75 100150125
TL - Lead Temperature (°C)
Steady State Power Dissipation (W)
0
20
40
60
80
100
120
140
160
180
200
001011
Number of Cycles at 60 Hz
I
FSM
- Peak Forward Surge Current (A)
100
75
50
25
0
05025 75 100 150125 175 200
TA - Ambient Temperature (°C)
Peak Pulse Power (PPP) or
Current (IPPM) Derating (%)
100
1
10
0.1 µs 1.0 µs 10 µs 100 µs 1.0 ms 10 ms
td - Pulse Width (Seconds)
PPPM - Peak Pulse Power (kW)
8.0
(0.31)
8.0
(0.31)
x COPPER PAD AREAS
150
100
50
0
0 1.0 2.0 3.0 4.0
t - Time (ms)
IPPM - Peak Pulse Current (% IRSM)
td
tr=10 µsec.
Peak value (IPPM)Pulse width (td)
is defined as the point
where the peak current
decays to 50 % of IPPM
10 x 1000 µsec. waveform
as defined by R.E.A.
IPPM
2
Half value =
TJ = 25 °C
1
10
100
1000
10000
100000
1 10 100 1000
Unidirectional @ VR
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
CJ
-
Junction Capacitance (pF)
Bidirectional V = 0 V
Unidirectional V = 0 V
Bidirectional @ VR
VBR - Reverse Breakdown Voltage (V)
6.5
1.0
0.5
1.5
2.0
3.0
2.5
3.5
4.0
5.0
4.5
5.5
6.0
0.0
050
25 75 10
01
50125
TL - Lead Temperature (°C)
Steady State Power Dissipation (W)
0
20
40
60
80
100
120
140
160
180
200
001011
Number of Cycles at 60 Hz
I
FSM
- Peak Forward Surge Current (A)
(Unidirectional Only)
BOURNS . 17%) flfl D0-21 4.69 1 7 1 (0.135) ,7 % g 3.07 k T 7 7 _4 A (21:; (0.050) c (DO-214A 6.60 11 10.200 - 0.200) 5 59 - 0.22 10.220 - 0.245) 2 90 - 3.20 10.115 » 0.125) 0 15 - 0.31 10.006 - 0.012) 7 75 - 5.13 10.305 - 0.320) 0.203 (0.003) M 2.00 » 2.62 10.079 - 0.103) VWW Xxxxx
3312 - 2 mm SMD Trimming Potentiometer
Product Dimensions
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
1.5SMC-Q Transient Voltage Suppressor Diode Series
Recommended Footprint
Physical Specifications
Case ...........................................Molded plastic per UL Class 94V-0
Polarity....................... Cathode band indicates unidirectional device
No cathode band indicates bidirectional device
DIMENSIONS: MM
(INCHES)
Dimension SMC (DO-214AB)
A6.60 - 7.11
(0.260 - 0.280)
B5.59 - 6.22
(0.220 - 0.245)
C2.90 - 3.20
(0.115 - 0.125)
D0.15 - 0.31
(0.006 - 0.012)
E7.75 - 8.13
(0.305 - 0.320)
F 0.203 MAX.
(0.008)
G 2.00 - 2.62
(0.079 - 0.103)
H 0.76 - 1.52
(0.030 - 0.060)
DIMENSIONS: MM
(INCHES)
Dimension SMC (DO-214AB)
a (Max.) 4.69
(0.185)
b (Min.) 3.07
(0.121)
c (Min.) 1.52
(0.060)
a
c
B
CATHODE BAND
(FOR UNIDIRECTIONAL
PRODUCTS ONLY)
G
F D
C
b
MM
(INCHES)
DIMENSIONS:
H
E
A
Environmental Specifications
Moisture Sensitivity Level ................................................................1
ESD Classification (HBM)............................................................. 3B
a
c
B
CATHODE BAND
(FOR UNIDIRECTIONAL
PRODUCTS ONLY)
G
F D
C
b
MM
(INCHES)
DIMENSIONS:
H
E
A
Typical Part Marking
YWW
XXXXX
MANUFACTURER’S
TRADEMARK DATE CODE:
Y = LAST DIGIT
OF YEAR
WW = WEEK
NUMBER
DEVICE ID
BOURNS vacuum Pmdum mm c (Do-214A a-Inch flee 60420 (0 235- 079) a 3 0 20 (0 32 0031 2 5 0 20 (0 093 : 0 0031 1 50 ‘0 10 (0 059 : 0 0041 330 (12 9921 50 0 (1 9691 13.0 +0 50/-0 20 10.512 +0 020/-0 0081 1 75 :0 10 (0 059 : 0 0041 7 50 10 (0 295 :0 0041 a 00 010 (0 315 : 0 0041 4 00 4 0 10 (0157 , 0041 2 00 10 (0 079 : 0 0041 0 30 10 (0 012 : 0 0041 1a 00 4 0 30 (0 630 :0 0121 22 4 [0.332)
CDDFN5-0504N - TVS/Steering Diode Array
Packaging Information
The product will be dispensed in tape and reel format (see diagram below).
Devices are packed in accordance with EIA standard
RS-481-A and specifications shown here.
DIMENSIONS: MM
(INCHES)
REV. 10/20
1.5SMC-Q Transient Voltage Suppressor Diode Series
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Item Symbol SMC (DO-214AB)
13-Inch Reel
Carrier Width A 6.0 ± 2.0
(0.236 - 0.079)
Carrier Length B 8.3 ± 0.20
(0.327 ± 0.008)
Carrier Depth C 2.5 ± 0.20
(0.098 ± 0.008)
Sprocket Hole d 1.50 ± 0.10
(0.059 ± 0.004)
Reel Outside Diameter D 330
(12.992)
Reel Inner Diameter D1 50.0
(1.969) MIN.
Feed Hole Diameter D2 13.0 +0.50/-0.20
(0.512 +0.020/-0.008)
Sprocket Hole Position E 1.75 ± 0.10
(0.069 ± 0.004)
Punch Hole Position F 7.50 ± 0.10
(0.295 ± 0.004)
Punch Hole Pitch P 8.00 ± 0.10
(0.315 ± 0.004)
Sprocket Hole Pitch P0 4.00 ± 0.10
(0.157 ± 0.004)
Embossment Center P1 2.00 ± 0.10
(0.079 ± 0.004)
Overall Tape Thickness T0.30 ± 0.10
(0.012 ± 0.004)
Tape Width W 16.00 ± 0.30
(0.630 ± 0.012)
Reel Width W122.4
(0.882) MAX.
Quantity per Reel -- 3000
.......
.......
....... ..............
....... ..............
P A
F
ET
120 °
D2
DD
1
W1
C
Index Hole
P
0
P
1
W
B
10 pitches (min.)
Direction of Feed
10 pitches (min.)
End
Trailer Device
Unidirectional
Product
Orientation Leader
Start
d
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the user’s
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R