D22V0S1U2LP20 Datasheet by Diodes Incorporated

Lead lme Greer D22VOS1U2LP20 gh C) o—b‘L—g C) VM
D22V0S1U2LP20
1 CHANNEL HIGH SURGE TVS DIODE
Product Summary
VBR (min)
IPP (max)
IR (max)
24V
100A
200nA
Description
This new generation TVS is designed to protect sensitive electronics
from the damage due to ESD. The combination of small size
and high
ESD surge capability makes it ideal for use in portable applications
such as cellular phones, digital cameras, and MP3 players.
Applications
Cellular Handsets
Portable Electronics
Computers and Peripheral
Features
Provides ESD Protection per IEC 61000-4-2 Standard:
Air ±30kV, Contact ±30kV
One Channels of ESD Protection
Low Channel Input Capacitance
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Mechanical Data
Case: U-DFN2020-2
Case Material: Molded Plastic, “Green” Molding Compound.
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
e4
Terminals: NiPdAu over Copper Leadframe.
Solderable per MIL-STD-202, Method 208
Weight: 0.004 grams (Approximate)
Ordering Information (Note 4)
Product
Compliance
Marking
Reel Size (inches)
Tape Width (mm)
Quantity per Reel
D22V0S1U2LP20-7
Standard
PL3
7
8
3000/Tape & Reel
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant.
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and
Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com.
Marking Information
Device Schematic
PL3 = Product Type Marking Code
YM = Date Code Marking
Y = Year (ex: B = 2014)
M = Month (ex: 9 = September)
PL3
Pin 2 Pin 1
D22V0S1U2LP20
Document number: DS40706 Rev. 2 - 2 1 of 5
www.diodes.com January 2019
© Diodes Incorporated
EODES. D22VOS1U2LP20 pp PP ESD Comm ESD A”
D22V0S1U2LP20
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Conditions
Peak Pulse Power Dissipation
PPP
4000
W
8/20µs (Note 7)
Peak Pulse Current
IPP
100
A
8/20µs (Note 7)
ESD Protection Contact Discharge
VESD_Contact
±30
kV
Standard IEC 61000-4-2
ESD Protection Air Discharge
VESD_Air
±30
kV
Standard IEC 61000-4-2
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Power Dissipation (Note 5)
PD
500
mW
Thermal Resistance, Junction to Ambient TA = +25°C
RϴJA
250
°C/W
Operating and Storage Temperature Range
TJ, TSTG
-65 to +150
°
C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Min
Typ
Max
Unit
Test Conditions
Reverse Standoff Voltage
VRWM
22
V
Channel Leakage Current (Note 6)
IR
200
nA
VR = 22V
Forward Voltage
VF
0.6
0.8
1.2
V
IR = 10mA
Reverse Breakdown Voltage
VBR
24
V
IR = 1mA
Clamping Voltage, Positive Transients (Note 7)
VC
30
V
IPP = 1A, tp = 8/20μs
30
V
IPP = 10A, tp = 8/2s
40
V
IPP = 100A, tp = 8/20μs
Channel Input Capacitance (Note 8)
CT
690
pF
VR = 0V, f = 1MHz
Notes: 5. Device mounted on FR-4 PCB pad layout (2oz copper) as shown on Diodes, Inc. suggested pad layout AP02001, which can be found on our website at
http://www.diodes.com.
6. Short duration pulse test used to minimize self-heating effect.
7. Clamping voltage value is based on an 8 × 20µs peak pulse current (Ipp) waveform.
8. Measured from any I/O to GND.
9. For information on the impact of Diodes' USB 2.0 compatible ESD protectors on signal integrity including eye diagram plots, please refer to AN77 at
https://www.diodes.com/assets/App-Note-Files/AN77.pdf.
D22V0S1U2LP20
Document number: DS40706 Rev. 2 - 2 2 of 5
www.diodes.com January 2019
© Diodes Incorporated
4v 516145 100 50 mun moan anon sum mm 2000 map Cunammm mm: 14 Made my 8 \Ecm numra (ugmm Camme m Anode / m 20 an VcFROM Calhnde lnAmme M mm: 5 C‘smnmg chege Chemclellsll: an :mmmmn c‘ Junchar D22VOS1U2LP20 am: 150 mu can mm 55:) Eva 45w Mm 350 am) 250 mm 150 aemwuwmm w nmsgvumfiwl mum: Iymm .mmlmn Capamnm
D22V0S1U2LP20
0123
I , PEAK PULSE CURRENT (%I )
P ppP
Peak Value I
pp
Half Value I /2
pp
10 X 1000 Waveform
as defined by R.E.A.
t
p
t, TIME (ms)
Figure 1 Pulse Waveform
0120 160 200
200
40 80
100
0
T , AMBIENT TEMPERATURE ( C)
Figure 2 Power Derating Curve
A
°
P , POWER DISSIPATION (mW)
D
Note 5
300
400
600
500
700
800
900
1000
0
50
25 50 75 100 125 150
PEAK PULSE DERATING % OF
PEAK POWER OR CURRENT
T , AMBIENT TEMPERATURE (°C)
Figure 3 Power Dissipation vs. Ambient Temperature
A
0
100
25
75
175 200
D22V0S1U2LP20
Document number: DS40706 Rev. 2 - 2 3 of 5
www.diodes.com January 2019
© Diodes Incorporated
ms D22VOS1U2LP20 1 Ba ‘14? I \ «Ll
D22V0S1U2LP20
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
U-DFN2020-2
A
Seating Plane
D
D1
EL( 2X)
Z( 4X) b( 2X)
e
Z1( 4X)
X
Y
K
A1
U-DFN2020-2
Dim
Min
Max
Typ
A
0.545
0.605
0.575
A1
0
0.05
0.02
b
0.35
0.55
0.45
D
1.90
2.10
2.00
D1
1.70
1.90
1.80
E
1.90
2.10
2.00
e
1.35 BSC
K
0.80
1.00
0.90
L
1.70
1.90
1.80
X
0.120
Y
0.240
Z
0.10 BSC
Z1
0.10 BSC
All Dimensions in mm
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
U-DFN2020-2
X
Y
C
XG
Dimensions
Value
(in mm)
C
1.350
G
0.800
X
0.550
X1
1.900
Y
1.900
D22V0S1U2LP20
Document number: DS40706 Rev. 2 - 2 4 of 5
www.diodes.com January 2019
© Diodes Incorporated
D22VOS1U2LP20
D22V0S1U2LP20
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDING TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause
the failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2019, Diodes Incorporated
www.diodes.com
D22V0S1U2LP20
Document number: DS40706 Rev. 2 - 2 5 of 5
www.diodes.com January 2019
© Diodes Incorporated