8241-110 Datasheet by MG Chemicals

NEW 9!}? ll' PR“ITI‘I‘IJACT’m wms “Wmsnmmmm 7am WWW-m .- mmlmwium m» Imam-m m mm “VI/HWMMMH 5!!ka m mm " ”" Wm mm “m" “ls-Rm": mm '| man “Mr-«mm will "when m3 mu, m" "Hum My,» «1 ‘% Chem cal:
Tough, tear resistant and lint free wipes make our 70/30 Presaturated
Wipes one of the best in the market for stencil and general cleaning
of electronics and production equipment.
Features and Benefits:
Excellent for cleaning SMT stencils
100% polyester non-woven wipes
110 wipes, 15 cm x 20 cm (6" x 8")
Safely removes dust, dirt and greases from electronics and peripherals
Available in a tub wipe dispenser
RoHS compliant
Cat. Number Net Weight Format Packaging
8241-110 519 g [1.14 lb] Tub 110/unit
For Industrial Use Only
ISO 9001:2015 Quality Management System – Burlington, Ontario, Canada
SAI Global File #004008
North America: 1-800-340-0772
Europe: +44 1663 362888 www.mgchemicals.com
Version # 18256
8241-110 (110 Wipes)
TOUGH • TEAR RESISTANT • LINT FREE • 80 GRAMS PER SQUARE METER
8241-110 (110 Wipes)- IPA 70/30 Presaturated Wipes
MG Chemicals Introduces...
8241-110 - IPA 70/30 Presaturated Wipes
NEW