ERJ Sereis, Thick Film Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic INDUSTRV Thick Film Chip Resistors Series: ERJ XG, 1G, 2G, 3G, 6G, 8G, 14, 12, 122, 1T n m In 102 Features 0 Reference Standard IEC 60115—8, JIS C 5201-8, JEITA RC-2134C I AEC-QZOO compliant (except ERJXG) I RoHS compliant I As for Packaging Methods, Land Pattern, Soldering Conditions and Safety Precautions, Please see Data Files Explanation of Part Numbers 0 Series ERJXGN, lGN, 26E, 36E, see, 86E, 14, 12, 122, 1T, 15 % E HRSSH l a Thick Film alue Markmg on black slde pressed carrrer Tapmg tmpassea Gamer taprns pressed carrrer Tapmg punched carner Tapmg ERIEGE ERMZZ tmpassea Gamer taprns Deslgn and specmcatmns are each subject to change wlthout notice Ask :actpry rpr the current technical specmcatrons before purchase and/or use. Should a saretv concern anse regardmg thrs product, please pe sure to contact us lmmedlately. Zfirlunrm
Thick Film Chip Resistors
Thick Film Chip Resistors
Series:
ERJ XG, 1G, 2G, 3G, 6G,
8G, 14, 12, 12Z, 1T 
● Small size and lightweight
● High reliability…Metal glaze thick film resistive element and three layers of electrodes
● Compatible with placement machines … Taping packaging available
● Suitable for both reflow and flow soldering
Reference Standard IEC 60115-8,JIS C 5201-8,JEITA RC-2134C
AEC-Q200 compliant (except ERJXG)
RoHS compliant
As for Packaging Methods, Land Pattern, Soldering Conditions and Safety Precautions,
Please see Data Files
1T ERJS02 ERJS1T
Series ERJXGN, 1GN, 2GE, 3GE, 6GE, 8GE, 14, 12, 12Z, 1T±5 %
W4P1, 40,000 pcs
ERJ3GE
ERJ6GE
ERJ8GE
*Series XGN, 1GN and 2GE do not have value markings on the black side. ERJ14
Please omit the letter "Y" from the part number for these series of parts. ERJ12
The other part number factors will move up respectively. 4 mm pitch, 5,000 pcs ERJ12Z
Should a safety concern arise regarding this product, please be sure to contact us immediately.
26-Jun-20
Punched Carrier Taping
4 mm pitch, 5,000 pcs
V
12Z
4 mm pitch, 4,000 pcs
ERJ1T
Embossed Carrier Taping
U
1T
ERJXGN
Pressed Carrier Taping
2 mm pitch, 15,000 pcs ERJ1GN
C
Embossed Carrier Taping
Y
Pressed Carrier Taping
W8P2, 20,000 pcs
12
XGN
8GE
3GE 0603
0805
1206
6GE
1812
121014
Chip Resistors
*Nil
No marking
01005
02011GN
2GE 0402
0.031 W
0.05 W
0.1 W
Features
Resistance Tolerance
Code Tolerance
Size, Power Rating
Product Code
Thick Film
Part No.
Packaging MethodsMarking
Code Marking Code
Explanation of Part Numbers
Packaging
Resistance Value
Code inch Power Rating
The first two digits
are significant
figures of resistance
and the third one
denotes number of
zeros following.
Jumper is expressed
by R00.
(Ex.) 222: 2.2 kΩ
    4R7: 4.7 Ω
J
0
0.1 W
Embossed Carrier Taping
Y
Value
Marking on
black side
2 mm pitch, 10,000 pcs
X
±5 %
U
Jumper
Punched Carrier Taping
ERJ2GE
2010
2512
0.125 W
0.25 W
0.5 W
0.75 W
0.75 W
1 W
1 2 3 4 5 6 7 8910 11 12
E
R
J
3
G
E
Y
J
1
0
2
V
MSWic INDUSTRY Thick Film Chip Resistors [For Resistor] lelllrlg Maximum tage tage (V) (V) Category emperat Range (’0 10 (no 100 Q 100091 52115 (0201) ERJZG (0402) ERJBG (0503) 52155 (0805) ERJBG (1205) ERJ14 (1210) ERJ12 (1812) ERJ122 (2010) ERJIT (2512) (1) Use It on the condltlon that the case temperature ls below the upper category temperature. (2) Rated Contlnuous Worklng Voltage (RCWV) shall be determlrled from RCWV:JPower Rating x Reslstarlce Value, or leltlng Element Voltage llsted above, whlchever less. (3) Overload Test Voltage (OTV) shall be determlrled from 0TV:Speclfied Magnlfioatlon (refer to performance) >< rcwv="" or="" maxlmum="" overload="" voltage="" listed="" above,="" whlchever="" less.="" [for="" jumper}="" power="" derating="" curve="" x="" mum="" current="" a="" for="" resistors="" operated="" in="" ambient="" temperatures="" ting="" shall="" e="" below="" as;="" 't="" 70="" “c="" 80="" j="" 50="" 40="" 1="" erjxgjg="" 20="" erjit="" 750="" 740="" 720="" 0="" 20="" amblenttemperature="" (°c)="" 50="" sd="" 100="" 120="" 140="" 150="" 180="" deslgn="" and="" specmcatrons="" are="" each="" subject="" to="" change="" wlthout="" notice="" ask="" lactory="" ror="" the="" current="" technrcal="" speclncatlons="" before="" purchase="" and/or="" use.="" should="" a="" saretv="" concern="" anse="" regardlng="" thls="" product,="" please="" be="" sure="" to="" contact="" us="" lmmedlately.="" zérlunrm="">
Thick Film Chip Resistors
For Resistor
R<10 Ω : –100 to +600
10 Ω to 100 Ω
: ±300
100 ΩR : ±200
1 to 10 M -55 to +125 Grade 1
1 to 10 M R<10 Ω : -55 to +155 Grade 0
1 to 10 M  –100 to +600 -55 to +155 Grade 0
1 to 10 M 10 Ω to 1 M Ω : -55 to +155 Grade 0
1 to 10 M  ±200 -55 to +155 Grade 0
1 to 10 M 1 MΩ<R : -55 to +155 Grade 0
1 to 10 M  –400 to +150 -55 to +155 Grade 0
1 to 10 M -55 to +155 Grade 0
1 to 1 M -55 to +155 Grade 0
(1) Use it on the condition that the case temperature is below the upper category temperature.
(2) Rated Continuous Working Voltage (RCWV) shall be determined from RCWV=Power Rating × Resistance Value,
or Limiting Element Voltage listed above, whichever less.
(3) Overload Test Voltage (OTV) shall be determined from OTV=Specified Magnification (refer to performance) × RCWV
or Maximum Overload Voltage listed above, whichever less.
For Jumper】 Power Derating Curve
For resistors operated in ambient temperatures
 ERJXG above 70 °C, power rating shall be derated in
 ERJ1G accordance with the figure below.
 ERJ2G
 ERJ3G 
 ERJ6G
 ERJ8G  
 ERJ14 
 ERJ12
 ERJ12Z
 ERJ1T 
(1) Overload test current
Construction
±5
Rated Current(A)
Maximum Overload
Current (A)
(1)
500
500
±5
±5
±5
±5
±5
±5
±5
±5
±5
200
0.1
ERJ8G
(1206)
ERJ14
(1210)
ERJ12
(1812)
ERJ2G
(0402)
ERJ3G
(0603)
Ratings
Part No.
(inch size)
Power Rating
at 70 °C(1)
(W)
Limiting
Element
Voltage(2)
(V)
0.1
0.05
ERJXG
(01005) 0.031
Maximum
Overload
Voltage(3)
(V)
400
500
150
200
200
200
25
50
75
50
100
150
15 30
400
AEC-
Q200
Grade
Category
Temperature
Range
(℃)
T.C.R.
(×10-6/K)
ERJ6G
(0805)
Resistance
Range
(Ω)
Resistance
Tolerance
(%)
1 to 1 M (E24)
(E24)
(E24)
(E24)
(E24)0.125
-55 to +125 -
ERJ1G
(0201)
ERJ1T
(2512)
1200 (E24)
(E24)
(E24)
(E24)
(E24)
0.25
0.5
0.75
0.75 200
ERJ12Z
(2010)
Should a safety concern arise regarding this product, please be sure to contact us immediately.
26-Jun-20
2 4
1 2
0.5 1
Part No. Resistance(Ω)
50 mΩ or less
Rated Load
Ambient Temperature (°C)
ERJ2G, 3G, 6G, 8G,
14, 12, 12Z, 1T
-60
-20
0
20
60
20
40
60
80
100
80
100
140
180
0
-40
40
160
120
-55
70
155 ℃
125 ℃
ERJXG,1G
Alumina substrate
Protective coating
Thick film resistive element Electrode (Outer)
Electrode (Between)
Electrode (Inner)
Panasonic INDUSTRV Performance Dimensions (mm) Thick Film Chip Resistors Within Specified Tolerance Within Specified T. C. R. Resistance to Soidering Heat High Temperature Exposure Damp Heat, Steady State Design and specifications are eacn subject [0 change Without notice Ask iactory rm tne current tecnnicai specincations oerore purchase and/or use. snouio a saretv concern arise regarding tnis product, piease he sure to contact us iinnieaiateiy. Zérlunrm
Thick Film Chip Resistors
Resistance 20 °C
T. C. R. +25 °C/+155 °C (ERJXG,1G : +25 °C/+125 °C)
Rated Voltage× 2.5,5 s
Jumper type : Max. Overload Current, 5 s
270 °C, 10 s
–55 °C (30 min.) / +155 °C (ERJXG,1G : +125 °C)
(30 min.),100 cycles
+155 °C (ERJXG,1G : +125 °C), 1000 h
60 °C, 90 % to 95 %RH, 1000 h
60 °C, 90 % to 95 %RH, Rated Voltage (Jumper type :
Rated Current), 1.5 h ON / 0.5 h OFF cycle, 1000 h
70 °C,Rated Voltage (Jumper type :Rated Current),
1.5 h ON / 0.5 h OFF cycle, 1000 h
Dimensions in mm (not to scale)
Performance
ERJXG
ERJ1G
Part No.
Dimensions (mm)
Mass (Weight)
L
W
a
b
T
(g/1000 pcs)
0.60±0.03 0.30±0.03 0.10±0.05 0.15±0.05 0.23±0.03 0.15
0.40±0.02 0.20±0.02 0.10±0.03 0.10±0.03 0.13±0.02 0.04
ERJ3G 1.60±0.15 0.80+0.15/-0.05 0.30±0.20 0.30±0.15 0.45±0.10 2
0.8
ERJ2G 1.00±0.05 0.50±0.05 0.20±0.10 0.25±0.05 0.35±0.05
ERJ8G 3.20+0.05/-0.20 1.60+0.05/-0.15 0.50±0.20 0.50±0.20 0.60±0.10 10
ERJ6G 2.00±0.20 1.25±0.10 0.40±0.20 0.40±0.20 0.60±0.10 4
16
ERJ12 4.50±0.20 3.20±0.20 0.50±0.20 0.50±0.20 0.60±0.10 27
ERJ14 3.20±0.20 2.50±0.20 0.50±0.20 0.50±0.20 0.60±0.10
Test Item Performance Requirements ⊿R Test Conditions
Resistor type Jumper type
27
ERJ1T 6.40±0.20 3.20±0.20 0.65±0.20 0.60±0.20 0.60±0.10 45
 ERJ12Z 5.00±0.20 2.50±0.20 0.60±0.20 0.60±0.20 0.60±0.10
Should a safety concern arise regarding this product, please be sure to contact us immediately.
26-Jun-20
Rapid Change of
Temperature ±1 % 50 mΩ or less
High Temperature
Exposure
±1 % 50 mΩ or less
Endurance at 70 °C ±3 % 50 mΩ or less
Damp Heat, Steady
State
±1 % 50 mΩ or less
Load Life in Humidity ±3 % 50 mΩ or less
Resistance to
Soldering Heat
±1 % 50 mΩ or less
Within Specified
Tolerance
50 mΩ or less
Within Specified
T. C. R.
50 mΩ or less
Overload ±2 % 50 mΩ or less
L
W
a
b
T
Panasonlc INDUSTRY ' IfY _ D 9 61DD cl 9 D '3' cl _ V, 3DD A A p av fly] 9 p Iallv e D J y (e.g p q ipment, p q ipment, eq ipment, q ipment, ident p n, q ipment, y eq in t), v v p Ar 9 3DD V Cl W D F D aDD Y D eq vand p p 9 nlv apply p isolation. Therefore, please ensure y y ur p p r products are assembled in y p p ally I Ify p q ip req ig eg y, reg fthe app , mmended that y p p y V W q in e p p p g are subj ge for imp prior notice. Therefore, please be sure to req _ D D _ eXD D F D all, V I9 v app , p e, p 9 provides examp p YD D 3DD 9 9 third p y al p p y rig g y e, rig , al p p y I If any r p , p p g be exp p s, d reg exp g y, p ially ith reg y and exp |, I The switchover date for comp g dep g n the part number or series of our p I When y y r p p mD A 9 V D q Y cl W Y P tY P P p , criP I 9 P
ٹ,I
\
RXZDQWWRXVHRXU
S
URGXFWVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
IRUD
SS
OLFDWLRQVUH
T
XLULQ
J
V
S
HFLDO
T
XDOLWLHVRUUHOLDELOLW
\
RUIRUD
SS
OLFDWLRQVZKHUHWKHIDLOXUHRUPDOIXQFWLRQRIWKH
S
URGXFWVPD
\
GLUHFWO
\
M
HR
S
DUGL]HKXPDQOLIHRU
S
RWHQWLDOO
\
FDXVH
S
HUVRQDOLQ
M
XU
\
H
J
DLUFUDIWDQGDHURV
S
DFHH
T
XL
S
PHQW
WUDIILFDQGWUDQV
S
RUWDWLRQH
T
XL
S
PHQW
FRPEXVWLRQ
H
T
XL
S
PHQW
PHGLFDOH
T
XL
S
PHQW
DFFLGHQW
S
UHYHQWLRQ
DQWLFULPHH
T
XL
S
PHQW
DQGRUVDIHW
\
H
T
XL
S
PHQW

LWLVQHFHVVDU
\
WRYHULI
\
ZKHWKHUWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFK
D
SS
OLFDWLRQV3OHDVHHQVXUHWKDW
\
RXZLOODVNDQGFKHFNZLWKRXULQ
T
XLU
\
GHVNDVWRZKHWKHU
WKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFKD
SS
OLFDWLRQVXVHEHIRUH
\
RXXVHRXU
S
URGXFWV
ٹ7KH
T
XDOLW
\
DQG
S
HUIRUPDQFHRIRXU
S
URGXFWVDVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
RQO
\
D
SS
O
\
WRRXU
S
URGXFWVZKHQXVHGLQLVRODWLRQ7KHUHIRUH
S
OHDVHHQVXUH
\
RXHYDOXDWHDQGYHULI
\
RXU
S
URGXFWVXQGHUWKHV
S
HFLILFFLUFXPVWDQFHVLQZKLFKRXU
S
URGXFWVDUHDVVHPEOHGLQ
\
RXU
RZQ
S
URGXFWVDQGLQZKLFKRXU
S
URGXFWVZLOODFWXDOO
\
EHXVHG
ٹ,I
\
RXXVHRXU
S
URGXFWVLQH
T
XL
S
PHQWWKDWUH
T
XLUHVDKL
J
KGH
J
UHHRIUHOLDELOLW
\
UH
J
DUGOHVV
RIWKHD
SS
OLFDWLRQ
LWLVUHFRPPHQGHGWKDW
\
RXVHWX
S
S
URWHFWLRQFLUFXLWVDQGUHGXQGDQF
\
FLUFXLWVLQRUGHUWRHQVXUHVDIHW
\
RI
\
RXUH
T
XL
S
PHQW
ٹ7KH
S
URGXFWVDQG
S
URGXFWV
S
HFLILFDWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
DUHVXE
M
HFWWR
FKDQ
J
HIRULP
S
URYHPHQWZLWKRXW
S
ULRUQRWLFH7KHUHIRUH
S
OHDVHEHVXUHWRUH
T
XHVWDQG
FRQILUPWKHODWHVW
S
URGXFWV
S
HFLILFDWLRQVZKLFKH[
S
ODLQWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVLQ
GHWDLO
EHIRUH
\
RXILQDOL]HWKHGHVL
J
QRI
\
RXUD
SS
OLFDWLRQV
S
XUFKDVH
RUXVHRXU
S
URGXFWV
ٹ7KHWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQHFDWDOR
J
S
URYLGHVH[DP
S
OHVRIRXU
S
URGXFWV
W
\S
LFDOR
S
HUDWLRQVDQGD
SS
OLFDWLRQFLUFXLWV:HGRQRW
J
XDUDQWHHWKHQRQLQIULQ
J
HPHQWRI
WKLUG
S
DUW
\
VLQWHOOHFWXDO
S
UR
S
HUW
\
UL
J
KWVDQGZHGRQRW
J
UDQWDQ
\
OLFHQVH
UL
J
KW
RULQWHUHVW
LQRXULQWHOOHFWXDO
S
UR
S
HUW
\
ٹ,IDQ
\
RIRXU
S
URGXFWV
S
URGXFWV
S
HFLILFDWLRQVDQGRUWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQH
FDWDOR
J
LVWREHH[
S
RUWHGRU
S
URYLGHGWRQRQUHVLGHQWV
WKHODZVDQGUH
J
XODWLRQVRIWKH
H[
S
RUWLQ
J
FRXQWU
\
HV
S
HFLDOO
\
ZLWKUH
J
DUGWRVHFXULW
\
DQGH[
S
RUWFRQWURO
VKDOOEHREVHUYHG
ٹ7KHVZLWFKRYHUGDWHIRUFRP
S
OLDQFHZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQVYDULHV
GH
S
HQGLQ
J
RQWKH
S
DUWQXPEHURUVHULHVRIRXU
S
URGXFWV
ٹ:KHQ
\
RXXVHWKHLQYHQWRU
\
RIRXU
S
URGXFWVIRUZKLFKLWLVXQFOHDUZKHWKHUWKRVH
S
URGXFWV
DUHFRP
S
OLDQWZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQ
S
OHDVHVHOHFW6DOHV,Q
T
XLU
\
LQWKH
ZHEVLWHLQ
T
XLU
\
IRUPDQGFRQWDFWXV
:HGRQRWWDNHDQ
\
UHV
S
RQVLELOLW
\
IRUWKHXVHRIRXU
S
URGXFWVRXWVLGHWKHVFR
S
HRIWKH
V
S
HFLILFDWLRQV
GHVFUL
S
WLRQV
J
XLGHOLQHVDQG
S
UHFDXWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
$SU
*XLGHOLQHVDQGSUHFDXWLRQVUHJDUGLQJWKH
WHFKQLFDOLQIRUPDWLRQDQGXVHRIRXUSURGXFWV
GHVFULEHGLQWKLVRQOLQHFDWDORJ
5HJDUGLQJWKH&HUWLILFDWHRI&RPSOLDQFHZLWK
WKH(85R+6'LUHFWLYH5($&+5HJXODWLRQV!
Panasonic mousmv Fixed Resistors A Safety Precautions (Common precautions for Fixed Resistors) * Systems equipped with a protection circuit and a protection device. (1) Precautions for use equipment, traffic and transport equipment, combustion equipment, medical equipment, accident prevention 3. In salty air or air with a high concentration of corrosive gas, such as CIZ, HZS, NH}, 502, or NOX . - These products generate Joule heat when energized. Carefully position these products so that their heat will performance or reliability of the products. - Recommended soldering condition is for the guideline for ensuring the basic characteristics of the products, mroctrls
Fixed Resistors
Safety Precautions (Common precautions for Fixed Resistors)
• When using our products, no matter what sort of equipment they might be used for, be sure to make a written
agreement on the specifications with us in advance. The design and specifications in this catalog are subject to
change without prior notice.
• Do not use the products beyond the specifications described in this catalog.
• This catalog explains the quality and performance of the products as individual components. Before use, check
and evaluate their operations when installed in your products under the actual conditions for use.
• Install the following systems for a failsafe design to ensure safety if these products are to be used in equipment
where a defect in these products may cause the loss of human life or other significant damage, such as
damage to vehicles (automobile, train, vessel), traffic lights, medical equipment, aerospace equipment,
electric heating appliances, combustion/gas equipment, rotating equipment, and disaster/crime prevention
equipment.
Systems equipped with a protection circuit and a protection device.
✽ Systems equipped with a redundant circuit or other system to prevent an unsafe status in the event of a single
fault.
✽ Systems equipped with an arresting the spread of fire or preventing glitch.
(1) Precautions for use
• These products are designed and manufactured for general and standard use in general elec tron ic equipment.
(e.g. AV equipment, home electric appliances, office equipment, information and communication equipment)
For applications in which special quality and reliability are required, or if the failure or malfunction of the
products may directly jeopardize life or cause threat of personal injury (such as for aircraft and aerospace
equipment, traffic and transport equipment, combustion equipment, medical equipment, accident prevention
and anti-theft devices, and safety equipment), please be sure to consult with our sales representative in
advance and to exchange product specifications which conform to such applications.
• These products are not intended for use in the following special conditions. Before using the products, carefully
check the effects on their quality and performance, and determine whether or not they can be used.
1. In liquid, such as water, oil, chemicals, or organic solvent.
2. In direct sunlight, outdoors, or in dust.
3. In salty air or air with a high concentration of corrosive gas, such as Cl2,H2S,NH3,SO2,or NOX .
4. Electric Static Discharge (ESD) Environment.
These components are sensitive to static electricity and can be damaged under static shock (ESD).
   Please take measures to avoid any of these environments.
Smaller components are more sensitive to ESD environment.
5. Electromagnetic and Radioactive Environment.
Avoid any environment where strong electromagnetic waves and radiation exist.
6. In an environment where these products cause dew condensation.
7. Sealing or coating of these products or a printed circuit board on which these products are mounted, with
resin or other materials.
These products generate Joule heat when energized. Carefully position these products so that their heat will
not affect the other components.
• Carefully position these products so that their temperatures will not exceed the category temperature range
due to the effects of neighboring heat-generating components. Do not mount or place heat-generating
components or inflammables, such as vinyl-coated wires, near these products.
• Note that non-cleaning solder, halogen-based highly active flux, or water-soluble flux may deteriorate the
performance or reliability of the products.
• Carefully select a flux cleaning agent for use after soldering. An unsuitable agent may deteriorate the
performance or reliability. In particular, when using water or a water-soluble cleaning agent, be careful not to
leave water residues. Otherwise, the insulation performance may be deteriorated.
• Do not apply flux to these products after soldering. The activity of flux may be a cause of failures in these
products.
• Refer to the recommended soldering conditions and set the soldering condition. High peak temperature or
long heating time may impair the performance or the reliability of these products.
Recommended soldering condition is for the guideline for ensuring the basic characteristics of the products,
not for the stable soldering conditions. Conditions for proper soldering should be set up according to individual
conditions.
01-Oct-19
Panasonic mousmv Fixed Resistors . Do not drop these products. If these products are dropped, do not use them. Such products may have . If any doubt or concern to the safety on these products arise, make sure to inform us immediately and (2) Precautions for storage Even within the above guarantee periods, do not store these products in the Following conditions. OtherWise, their electrical performance and/or solderability may be deteriorated, and the packagin materials (e.g. taping materials) may be deformed or deteriorated, resulting in mounting failures. 1. In salty air or in air with a high concentration of corrosive gas, such as Clz, HZS, NH}, 502, or NOX. (3) AEC-QZOO Compliant etc., and please review and approve Panasonic's product specification before ordering. 017011719
Fixed Resistors
• Do not reuse any products after removal from mounting boards.
Do not drop these products. If these products are dropped, do not use them. Such products may have
received mechanical or electrical damage.
If any doubt or concern to the safety on these products arise, make sure to inform us immediately and
conduct technical examinations at your side.
(2) Precautions for storage
The performance of these products, including the solderability, is guaranteed for a year from the date of
arrival at your company, provided that they remain packed as they were when delivered and stored at
a temperature of 5 °C to 35 °C and a relative humidity of 45 % to 85 %.
Even within the above guarantee periods, do not store these products in the following conditions.
Otherwise, their electrical performance and/or solderability may be deteriorated, and the packaging
materials (e.g. taping materials) may be deformed or deteriorated, resulting in mounting failures.
1. In salty air or in air with a high concentration of corrosive gas, such as Cl2,H2S,NH3,SO2,or NOX .
2. In direct sunlight.
(3) AEC-Q200 Compliant
The products are tested based on all or part of the test conditions and methods defined in AEC-Q200.
Please consult with Panasonic for the details of the product specification and specific evaluation test results,
etc., and please review and approve Panasonic's product specification before ordering.
<Package markings>
Package markings include the product number, quantity, and country of origin.
In principle, the country of origin should be indicated in English.
01-Oct-19
Panasonic '“DUSTRV Surface Mount Resistors A 10. 11. 12. 13. (hereafler called the resistors) so as not to damage their electrodes and protective coatings. If a transient load (heavy load in a short time) like a pulse is expected to be applied, check and evaluate Transient voltage Such circuits change the electrical characteristics of the resistors. Before using halogenebased or other higheactivity flux, check the possmle effects of the flux re5idues on the Mounting of the resistors with excessive or insufficient wetting amount of solder may affect the amount of solder for use. Do not apply shock to the resistors or pinch them with a hard tool (e.g. pliers and tweezers). Otherwise, aromas
Surface Mount Resistors
Safety Precautions (Common precautions for Surface Mount Resistors)
The following are precautions for individual products. Please also refer to the common precautions for Fixed
Resistors in this catalog.
1. Take measures against mechanical stress during and after mounting of Surface Mount Resistors
(hereafter called the resistors) so as not to damage their electrodes and protective coatings.
Be careful not to misplace the resistors on the land patterns. Otherwise, solder bridging may occur.
2. Keep the rated power and ambient temperature within the specified derating curve.
Some circuit boards, wiring patterns, temperatures of heat generated by adjacent components, or
ambient temper a tures can become factors in the rise of the temperature of the resistors, regardless of
the level of power applied. Therefore, check the conditions before use and op timize them so as not to
damage the boards and peripheral components.
Make sure to contact us before using the resistors under special conditions.
3.
If a transient load (heavy load in a short time) like a pulse is expected to be applied, check and evaluate
the operations of the resistors when installed in your products before use. Never exceed the rated power.
Otherwise, the performance and/or reliability of the resistors may be impaired.
4.
Transient voltage
If there is a possibility that the transient phenomenon (significantly high voltage applied in a short time)
may occur or that a high voltage pulse may be applied, make sure to evaluate and check the
characteristics of resistors mounted on your product rather than only depending on the calculated power
limit or steady-state conditions.
5. If the resistors are to be used in high frequency circuits, carefully check the operation before use.
Such circuits change the electrical characteristics of the resistors.
6.
performance and reliability of the resistors.
7. When soldering with a soldering iron, never touch the resistors'bodies with the tip of the soldering iron.
When using a soldering iron with a high temperature tip, finish soldering as quickly as possible
(within three seconds at 350 °C max.).
8.
Mounting of the resistors with excessive or insufficient wetting amount of solder may affect the
connection reliability or the performance of the resistors. Carefully check the effects and apply a proper
amount of solder for use.
9. When the resistors' protective coatings are chipped, flawed, or removed, the characteristics of the
resistors may be impaired. Take special care not to apply mechanical shock during automatic mounting
or cause damage during handling of the boards with the resistors mounted.
10.
Do not apply shock to the resistors or pinch them with a hard tool (e.g. pliers and tweezers). Otherwise,
the resistors' protective coatings and bodies may be chipped, affecting their performance.
11.
Avoid excessive bending of printed circuit boards in order to protect the resistors from abnormal stress.
12.
Do not immerse the resistors in solvent for a long time.
Before using solvent, carefully check the effects of immersion.
13.
Do not apply excessive tension to the terminals.
Before using halogen-based or other high-activity flux, check the possible effects of the flux residues on the
01-Oct-19

Products related to this Datasheet

RES SMD 20K OHM 5% 1W 2512
Available Quantity: 40,000
Unit Price: 0.07107
RES SMD 3.3 OHM 5% 1/2W 1210
Available Quantity: 35,000
Unit Price: 0.01777
RES SMD 1 OHM 5% 1/2W 1210
Available Quantity: 30,000
Unit Price: 0.01777
RES SMD 2.4 OHM 5% 1/2W 1210
Available Quantity: 25,000
Unit Price: 0.01904
RES SMD 2K OHM 5% 1W 2512
Available Quantity: 12,000
Unit Price: 0.07107
RES SMD 1.1 OHM 5% 1/2W 1210
Available Quantity: 10,000
Unit Price: 0.01777
RES SMD 2.2 OHM 5% 1/2W 1210
Available Quantity: 10,000
Unit Price: 0.01777
RES SMD 1.8 OHM 5% 1/2W 1210
Available Quantity: 5,000
Unit Price: 0.01777
RES SMD 2M OHM 5% 1W 2512
Available Quantity: 4,000
Unit Price: 0.07107
RES SMD 20 OHM 5% 1W 2512
Available Quantity: 0
Unit Price: 0.07107
RES SMD 1.2 OHM 5% 1/2W 1210
Available Quantity: 0
Unit Price: 0.01777
RES SMD 1.3 OHM 5% 1/2W 1210
Available Quantity: 0
Unit Price: 0.01777
RES SMD 1.5 OHM 5% 1/2W 1210
Available Quantity: 0
Unit Price: 0.01777
RES SMD 1.6 OHM 5% 1/2W 1210
Available Quantity: 0
Unit Price: 0.01777
RES SMD 2 OHM 5% 1/2W 1210
Available Quantity: 0
Unit Price: 0.01777
RES SMD 2.7 OHM 5% 1/2W 1210
Available Quantity: 0
Unit Price: 0.01777
RES SMD 3 OHM 5% 1/2W 1210
Available Quantity: 0
Unit Price: 0.01777
RES SMD 1.1 OHM 5% 1W 2512
Available Quantity: 0
Unit Price: 0.07107
RES SMD 1.2 OHM 5% 1W 2512
Available Quantity: 0
Unit Price: 0.07107
RES SMD 1.3 OHM 5% 1W 2512
Available Quantity: 0
Unit Price: 0.07107
RES SMD 1.5 OHM 5% 1W 2512
Available Quantity: 0
Unit Price: 0.07107
RES SMD 1.6 OHM 5% 1W 2512
Available Quantity: 0
Unit Price: 0.07107
RES SMD 1.8 OHM 5% 1W 2512
Available Quantity: 0
Unit Price: 0.07107
RES SMD 200 OHM 5% 1W 2512
Available Quantity: 0
Unit Price: 0.07107
RES SMD 200K OHM 5% 1W 2512
Available Quantity: 0
Unit Price: 0.07107
RES SMD 4.7M OHM 5% 1/10W 0402
Available Quantity: 20,000
Unit Price: 0.003
RES SMD 1.1K OHM 5% 1/10W 0402
Available Quantity: 20,000
Unit Price: 0.003
RES SMD 6.2K OHM 5% 1/10W 0402
Available Quantity: 20,000
Unit Price: 0.003
THICK FILM RESISTORS - SMD 2512
Available Quantity: 4,000
Unit Price: 0.078
RES SMD 18 OHM 5% 1/10W 0402
Available Quantity: 40,000
Unit Price: 0.003