ABX00028 Datasheet by Arduino

0G) ARDUINO In 61 u I)! by: anon. 0 F3“ 0 . ARDUIND Albums. cc unmlszl sv- A7 u n Ayn-A1 u u lEnJvol!
ARDUINO NANO EVERY
Code: ABX00028
Turn your ideas into a reality quickly with the new Arduino
Nano Every.
Estimate shipping date, mid June 2019
This small, robust and powerful board has the same classic Nano footprint
loved worldwide.
It can be programmed with the easy to use Arduino IDE available offline
and online. Get started in minutes with thousands of sketches available in
open-source or write your own: it is the perfect choice for your everyday
projects.
in SAMD11 RX Pin Funcion Typo Description AREF Analog Analog Reference; can be used as GPIO O‘LIIJ>L:JN»—
Based on the ATMega4809 AVR processor, the Arduino Nano Every is
flexible to the requirements of your design. It can be used in a breadboard
when mounting pin headers, or as a SMT directly soldered on a PCB
thanks to its castellated pads. An SAMD11 ARM Cortex M0+ processor
acts as a high performance USB to serial converter that can be re-
programmed by skilled users to expand further the applications of this
board.
Also available with Headers mounted: check it out!
TECH SPECS
This board is based on the ATMega4809 microcontroller.
Clock
20MHz
Flash
48KB
SRAM
6KB
EEPROM
256byte
A ATSAMD11D14A Processor takes care of the USB to SERIAL
communication and it is connected to the following pins of the
ATMega4809 microcontroller.
ATMega4809 Pin
ATMega4809
Acronym
SAMD11
Pin
SAMD11
Acronym
9
PB05
15
PA22
8
PB04
16
PA23
41
UPDI
12
11
PA15
PA14
The board has a two 15 pins connectors - one on each side -, pin to pin
compatible with the original Arduino Nano.
Pin
Funcion
Type
Description
1
D13
Digital
SPI SCK, GPIO
2
+3V3
Power Out
Internally generated power output to external devices
3
AREF
Analog
Analog Reference; can be used as GPIO
4
A0/DAC0
Analog
ADC in/DAC out; can be used as GPIO
5
A1
Analog
ADC in; can be used as GPIO
6
A2
Analog
ADC in; can be used as GPIO
L») o 7 A3 Analog ADC in; can be used as GPIO 8 9 10 ll 12 V 13 RST Digital In Active low reset input (duplicate of pin 18) 14 D 15 N 16 17 RX Digital USART RX; can be used as GPIO 18 19 GND Power Power Ground 20 O 21 M 22 O 23 D5/PWM Digital GPIO; can be used as PWM 24 M 25 D7 0 26 D8 0 27 M 28 M 29 D11/MOSI Digital SPI MOSI; can be used as GPIO
7
A3
Analog
ADC in; can be used as GPIO
8
A4/SDA
Analog
ADC in; I2C SDA; Can be used as GPIO
9
A5/SCL
Analog
ADC in; I2C SCL; Can be used as GPIO
10
A6
Analog
ADC in; can be used as GPIO
11
A7
Analog
ADC in; can be used as GPIO
12
+5V
Power Out
Internally generated power output to external devices
13
RST
Digital In
Active low reset input (duplicate of pin 18)
14
GND
Power
Power Ground
15
VIN
Power In
Vin Power input
16
TX
Digital
USART TX; can be used as GPIO
17
RX
Digital
USART RX; can be used as GPIO
18
RST
Digital
Active low reset input (duplicate of pin 13)
19
GND
Power
Power Ground
20
D2
Digital
GPIO
21
D3/PWM
Digital
GPIO; can be used as PWM
22
D4
Digital
GPIO
23
D5/PWM
Digital
GPIO; can be used as PWM
24
D6/PWM
Digital
GPIO; can be used as PWM
25
D7
Digital
GPIO
26
D8
Digital
GPIO
27
D9/PWM
Digital
GPIO; can be used as PWM
28
D10/PWM
Digital
GPIO; can be used as PWM
29
D11/MOSI
Digital
SPI MOSI; can be used as GPIO
30
D12/MISO
Digital
SPI MISO; can be used as GPIO
S'OII.AIDIIKNO.!(II|A~O~IVEIV "MN I 1: MN: MW IAKIXIICII ARDUINO “M“ £2 EVERY nmwfizr— BOARD ("w - Amuuncs
https://store.arduino.cc/usa/nano-every/6-11-19