102xx-22y0zE Datasheet by 3M

3
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Connectors
.050 Surfacemount Vertical Receptacle - Shielded 102 Series
TS-0638-11
Sheet 1 of 3
Wiper-on-wiper contact for reliable repetitive
plugging
Interface latch design for connection stability
IEEE 1284C Interface as a 36 contact connector
Contacts: 20, 26 and 36
See Regulatory Information Appendix (RIA) for
chemical compliance information.
Date Modified: February 21, 2007
Physical
Insulation Material: Glass Reinforced Polyester (PCT)
Flammability: UL 94V-0
Color: Beige
Contact Material: Copper Alloy
Plating
Underplating: 80 μ″ [ 2.0 μm ] Nickel
Wiping Area: 20 μ″ [ 0.50 μm ] Min Gold
Solder Tails: See Ordering Information
Body Material: Zinc Alloy
Plating: Nickel
Shroud Material: Steel
Plating: Nickel
Marking: 3M Logo and Part Number
Electrical
Current Rating: 1 A
Insulation Resistance: > 5 × 108Ω at 500 VDC
Withstanding Voltage: 500 V for 1 Minute
Environmental
Temperature Rating: -55°C to +105°C
Process Rating: 260°C (profile per J-STD-020C)
RMS
UL File No.: E68080
Ml“!
3
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Connectors
.050 Surfacemount Vertical Receptacle - Shielded 102 Series
TS-0638-11
Sheet 2 of 3
C
E
A
.050
[ 1.27 ]
.14
[ 3.5 ]
.005
[ 0.13 ]
.23
[ 5.8 ]
.016
[ 0.4 ]
B
.083
[ 2.1 ]
.06
[ 1.5 ]
.061
[ 1.55 ]
.14
[ 3.5 ]
.20
[ 5.2 ] .285
[ 7.24 ]
2X Positioning Boss
.0 .00 .000
inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference
Only
Tolerance Unless Noted
[mm]
Inch
Ordering Information
102XX-22X0XE
Contact Quantity
Panel / Board Retention Feature:
0 = M2.6 (special order)
1 = M2.5 (standard - See note 2)
Note:
2. When using the 3M™ Jacksocket 3341-31 and CameraLink cable assembly, the 3M connector part number is 10226-2210VE.
Note:
1. Solder tail tips are formed away from board, so tip dimension is greater than footprint total width.
Position 1
Position 2
.36
[ 9.1 ]
.40
[ 10.1 ]
.050
[ 1.27 ]
15°
.25
[ 6.3 ]
Last Position
PCB Lockdown Thread
Solder Tail Plating:
V = Tin-Lead over nickel (RIA E3 & C2 Apply)
P = Gold flash over nickel (RIA E1 & C1 Apply)
Pos.
20 1.315 [33.40] 0.879 [22.32] 1.081 [27.45] 0.65 [16.41] 0.450 [11.43]
26 1.465 [37.21] 1.029 [26.13] 1.231 [31.26] 0.80 [20.22] 0.600 [15.24]
36 1.715 [43.56] 1.279 [32.48] 1.481 [37.61] 1.05 [26.57] 0.850 [21.59]
EABCD
D
2X 0.138
[ 3.5 ]
Position 0
Recommended Board Layou‘ View from Connector Sxde Recommended Pane‘ Cuerut
3
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Connectors
.050 Surfacemount Vertical Receptacle - Shielded 102 Series
TS-0638-11
Sheet 3 of 3
Recommended Panel Cut-Out
See Dim table on previous page
.319 ± .004
[ 8.1 ]
C
D
Note: Panel Thickness .079 [ 2.00 ] Max.
R .060
[ 1.5 ]
Recommended Board Layout
View from Connector Side
See Dim Table on previous page
A
B
.028
[ 0.70 ]
Position 2
Position 1
2X .110 ± .003
[ 2.80 ]
.138
[ 3.50 ]
2X .087 ± .003
[ 2.20 ]
.050
[ 1.27 ]
Last Position
E
.091
[ 2.30 ]
.177
[ 4.50 ]
.091
[ 2.30 ]
PCB Lockdown Hole
Position
Positioning Boss Hole
.0 .00 .000
inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference
Only
Tolerance Unless Noted
[mm]
Inch
Pos.
20 1.081 [27.45] 0.879 [22.32] 0.94 [23.80] 1.08 [27.45] 0.450 [11.43]
26 1.231 [31.26] 1.029 [26.13] 1.09 [27.61] 1.23 [31.26] 0.600 [15.24]
36 1.481 [37.61] 1.279 [32.48] 1.34 [33.96] 1.48 [37.61] 0.850 [21.59]
EABCD
Regulatory Information Appendix
3M Electronic Solutions Division/Interconnect
EUROPE
Appendix E1: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product is RoHS Compliant 2005/95/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in
excess of the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/
EC, unless the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability
and Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E2: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC
This product contains lead in the compliant pin area in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/747/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in
excess of the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/
EC, unless the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability
and Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E3: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment as
amended by Commission Decision 2005/618/EC.
This product contains lead in the solder tail area in excess of the maximum concentration value allowed.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon
information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability
and Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E4: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains decaBDE in the insulating material in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/17/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in
excess of the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision
2005/618/EC, unless the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in
writing, this information represents 3M’s best knowledge and belief based upon information provided by third party
suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability
and Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
RIA-2217-B
Ffi¢§fi§§mfidfii§mfifili§i $443M: fifififfimrfifiht (Hazardous Suhsvamws or FIe-mpmc) (Pm or Component We) FMPh) ,k Lug) w. 4(a) Mm. (cram imam 4m) We Aim wens) :«fiflkmconmt plating) X 0 O O O O O: fluxmfififiimtfilw bxiflH/frfiHJAfiMi=ani£RlfimSJ’THxh. 2006 MWXEEWER‘EFRL‘A‘F, (Vndmmw mm m: szrdnuc “mm.“- (untmned m ”H 01 tm- numnmmm mterml» my mu pm vs hvlnw the hunt mmmmm m mum: 2mm.) x: z‘zu-i‘aéfifi ’Wfiéflbfl xfi‘éfifimkiflfififiWWJSQEHN/‘III 2mm Wfimimmwflfiin Undlcmu: um um Inuxrdm» sulnlance Lunhunzd H: 51 mm une m m» humugenemh maurmh Nu m: ”n: Dem n shme mm mm zeumremem m m/nwbmnub.)
CHINA
Appendix C1: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits
for Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006,
means that the product or part does not contain any of the following substances in excess of the following maximum
concentration values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium,
polybrominated biphenyls or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise
stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information provided by
third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability
and Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix C2: China RoHS
20
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits
for Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006,
means that the product or part does contain a substance, as detailed in the chart below, in excess of the following
maximum concentration values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent
chromium, polybrominated biphenyls or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless
otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform
with 3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in
accordance with the product Warranty stated below.
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the
accuracy or completeness is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended
application. You assume all risks and liability associated with such use. Any statements related to the product which are not contained in 3M’s
current publications, or any contrary statements contained on your purchase order shall have no force or effect unless expressly agreed upon, in
writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER
WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A
PARTICULAR PURPOSE. If this product is defective within the warranty period stated above, your exclusive remedy shall be, at 3M’s option, to
replace or repair the 3M product or refund the purchase price of the 3M product. Except where prohibited by law, 3M will not be liable for any
indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.
3
Electronic Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
800/225-5373
www.3M.com/interconnects RIA-2217-B
© 3M 2007
Name and Content of Hazardous Substances or Elements