EcoXiP ATXP Series Overview Datasheet by Dialog Semiconductor GmbH

View All Related Products | Download PDF Datasheet
Performance Adesto EC°X'P Efficiency Hi-speed Performance Octal Efficiency Quad Performance Efficiency Ad esto
Best Performance
blazingly fast eXecute-in-Place (XiP)
As microcontrollers push the performance envelope and use cutting edge technologies, the cost to integrate internal flash quickly
becomes prohibitive. With its blazingly fast performance and low power consumption, EcoXiP allows even time critical software to
be executed directly out of non-volatile memory, reducing boot time and system cost.
Best power
high-efficiency low-power design
For all battery powered designs, power consumption is critical. Often this means sacrificing performance. EcoXiP’s intelligent
power management helps you simplify your design without the need for compromises. Special power saving modes and high
efficiency read operations make EcoXiP perfect for any battery operated application.
Octal interface optimized for
execute-in-place
Best Performance, Best Power
EcoXiP ATXP Series
High-performance low-power octal flash
NONVOLATILE MEMORY | OCTAL FLASH
Read While Write (RWW)
simplified OTA updates
Updating program code can be a tedious task. Once downloaded, then the system has
to pause while it performs the update, before finally returning to normal operation. Read
While Write (RWW) allows an update to be programmed in the background without any
impact to the user. Once ready, the user can be prompted and the upgrade happens
immediately. No wait, no fuss, better user experience and simple design.
Performance
CoreMark® test on NXP’s i.MX
RT1050 with 8 instruction cache
invalidations every ms to simulate
task switching & interrupt handling.
Efficiency
CoreMark® score / power consumption
www.adestotech.com
Ea : use scka 5‘0“)an SO (l/Ox}<—> INVERFACE mom—E 06mm vole. me We. “cu—E um <—> CONTROLAND VOEUFFERS PROTEcmN LOGIC AND LATCHES SRAM DATA BUFFER U no: 4—» RESET 4» V—DECODER X—DECODER ADDRESS LATCN v. GAHNG FLASH MEMORY ARRAY AAdesto
Technical Specifications
eXecute in Place (XiP)
- Instant-on capability
- Lower system cost
Reduced cache latency
- Critical word first
- Zero latency for additional cache lines
Up to 266MBytes / sec
- Octal DDR xSPI interface
- Full JESD251 , JESD252, and
JESD216D compatibility
Low power consumption / high efficiency
- Low read current
- Variable strength I/O
- Deep sleep / ultra-deep sleep modes
Read While Write (RWW)
Flexible erase and program architecture
- Block erase: 4, 32, and 64KBytes
- Byte / page program (1-256 bytes)
- Suspend / resume, erase and program
operations
Hardware and software write protection
256 byte OTP security register
100K erase / program cycles
20 years data retention
Single 1.8V supply
Industrial temp range: -40°C to +85°C
Pb / Halide-free / RoHS compliant
Performance for the real world
Today’s Internet of things (IoT), smart devices, and embedded processors de-
mand high performance and instant-on capabilities while keeping power con-
sumption to a minimum. eXecute in Place (XiP) technology is well suited to meet
these needs. Adesto’s EcoXiP takes this to the next level.
Specifically designed to work with cache controllers, EcoXiP dramatically reduces
latency for cache misses. Unlike other octal flash solutions that sacrifice power
consumption for high data rates, EcoXiP maintains low power operation by utiliz-
ing Adesto’s proprietary technology.
EcoXiP offers the perfect solution for memory expansion in systems that don’t
have enough embedded flash or SRAM. With its high performance, even
time-critical code can execute directly out of flash, eliminating the need to add
expensive and power hungry external DRAM.
Density Part Number Speed Quad QPI DDR OPI DDR RWW
32Mbit ATXP032
ATXPO32B
150MHz
150MHz
• •
64Mbit ATXP064
ATXPO64B
133MHz
133MHz
• •
128Mbit ATXP128
ATXP128B
133MHz
133MHz
• •

• Instant on modules
• Industrial IoT
• Building automation
• Wearables
• Consumer devices
• Smart appliances
• Medical devices
OTA intensive applications
• Network modules
• Audio subsystems
PBEXrev4-0719
3600 Peterson Way, Santa Clara, CA 95054 USA | Phone: +1 (408) 400-0578 | www.adestotech.com | e-mail: info@adestotech.com
© Adesto Technologies 2019 all rights reserved

Products related to this Datasheet

IC FLASH 32MBIT SPI/QUAD 24CBGA
Available Quantity: 0
Unit Price: 4.68