AC30UNA-R Datasheet by Phihong USA

I FHIHONG e- mom
Revised 4/8/2019
WWW.PHIHONG.COM
AC30UNA-R Three Wire Power Cord for North America
Specifications
Plug Type: NEMA 5-15P
Connector: IEC320 C13
Wire Size 18AWG
Temperature: 60°C
Amperage Rating: 10A
Voltage Rating: 125V
Safety Approvals
CSA
UL
Dimension Diagram Unit: mm
Phihong is not responsible for any error and reserves the right to make changes without notice. Please visit our website at www.phihong.com for
the most up-to-date specifications and contact information.
Revised 4/8/2019
WWW.PHIHONG.COM
Adapters
Power over Ethernet
(IEEE802.3af)
Power over Ethernet
(IEEE802.3af)
PSA120U-120L6
POE21U-1AF
POE30U-560(G)-HT
PSA120U-240L6
POE125U-8-N
POE29U-1AT
PSA120U-480L6
POE125U-8-C
POE29U-560
PSA120U-540L6
POE370U-480-8
POE125U-4-AT
PSA120U-560L6
POE370U-480-8-N
POE125U-4AT-N
PSAA18U-120L6
POE370U-480-16
POE576U-8AT
PSAA18U-150L6
POE370U-480-16-N
POE576U-8AT-N
PSAA18U-240L6
POE370U-480-24
POE576U-16AT
PSAA18U-480L6
POE370U-480-24-N
POE576U-16AT-N
PSAC30U-050L6
Power over Ethernet
(Ultra/Mega Power)
POE576U-24AFAT
PSAC30U-090L6
POE576U-24AFAT-N
PSAC30U-120L6
POE61U-560D
Power Supplies
PSAC30U-240L6
POE61U-560DG
PSM500-210
PSAC30U-480L6
POE75U-1UP
PSM500-216
PSAC30U-560L6
POE75U-1UP-N
PSM1000-216
PSC75U-480
POE75U-1UP(PD)
PSC75U-560
POE80U-560(G)
POE240U-4UP-N
POE480U-4UP
POE480U-8UP
POE576U-8UP-N
POE240U-2MP-N
POE576U-4MP-N