F6, FX Series Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
l) saRon ix—ecera“‘ coo 'DPER/caM'
1
All specifications are subject to change without notice. F6/FX REV2008_OCT16_01.6
SaRonix-eCera™ is a Pericom® Semiconductor company • US: +1-408-435-0800 TW: +886-3-4518888 www.saronix-ecera.com
ADVANCED INFORMATION
Quartz Crystal Ceramic SMD
Quartz Crystal Ceramic SMD
F6/FX Series Quartz Crystal
Legacy NES6/NKS6 Series
6.0 x 3.5mm
FXF6
Product Features
Tight tolerance & stability
Rugged construction and excellent
mechanical shock resistance
Extremely compact SMD package
Available on tape & reel; 12mm tape,
1000 units per reel
FX: Pb-free and RoHS/Green compliant
F6: RoHS compliant
Product Description
The 2-pad F6 Series glass seal and 4-pad FX
Series seam seal devices incorporate a sub-
min ia ture AT-cut strip crystal res o na tor housed
in a 6.0 x 3.5mm ce ram ic pack age. These
com pact crys tals are ide al for sur face mount ing
in dense ly-pop u lat ed PCB ap pli ca tions.
Applications
Ideally suited for disc drives, PCMCIA, PCs and
hand-held electronic products
6.0 x 3.5mm Ceramic SMD
Frequency Range:
6.0000 MHz to 56.0000 MHz (Fundamental)
30.0000 MHz to 125.0000 MHz (3rd Overtone)
Characteristics at 25°C ±3°C:
Frequency Calibration: ±10ppm, ±20ppm, or ±30ppm
Load Capacitance: 8 to 32pF or Series Resonance
Effective Series Resistance (ESR):
Fundamental: 20Ω to 80Ω max depending on frequency
3rd Overtone: 60Ω to 80Ω max depending on frequency
Drive Level: 10μW typ. (100μW max)
Shunt Capacitance: 5pF max
Temperature Range:
Operating: –20 to +70°C or -40 to +85°C
Storage: –55 to +12C
Temperature Tolerance:
±10ppm, ±20ppm, ±30ppm, or ±50ppm (–20 to +70°C)
±30ppm, or ±50ppm (–40 to +85°C)
Aging at 25°C, First Year:
±3ppm Max
Refl ow Temperature:
260°C Max, 10 seconds Max
F6 FX
NXS 6 XXX 1 16.3840 10 |_ (DPER/caM' qum
2
All specifications are subject to change without notice. F6/FX REV2008_OCT16_01.6
SaRonix-eCera™ is a Pericom® Semiconductor company • US: +1-408-435-0800 TW: +886-3-4518888 www.saronix-ecera.com
Quartz Crystal Ceramic SMD
Quartz Crystal Ceramic SMD
F6/FX Series Quartz Crystal
Legacy NES6/NKS6 Series | 6.0 x 3.5mm
FXF6
Part Ordering Information:
F6/FX XXX YYYY A: ProductFamily
B: XXX = FrequencyCode
C: YYYY = SpecificationCode
Following the above format, Saronix-eCera part numbers will be assigned upon
confirmation of exact customer requirements.
Legacy Ordering Information - For Reference Only:
NXS 6 XXX 1 - 16.3840 - 10 (T)
SaRonix Series Designator
NKS = 4 pad seam seal
NES = 2 pad glass seal
Load Capacitance
(Blank = series resonant)
Package Type
6 (6 x 3.5 x 1 mm )
Calibration / Stability / Temp. Range
HAA = ±10 ppm / ±10 ppm / -20°C to +70°C (NKS only)
JAB = ±20 ppm / ±20 ppm / -20°C to +70°C (NKS only)
NAD = ±30 ppm / ±30 ppm / -20°C to +70°C
NAK = ±30 ppm / ±50 ppm / -20°C to +70°C
NED = ±30 ppm / ±30 ppm / -40°C to +85°C
NEK = ±30 ppm / ±50 ppm / -40°C to +85°C
Mode
1 = Fundamental
Blank = O/T
(T) = Tape & Reel
full reel increments only
Frequency
Frequencies (in MHz) = 0x.xxxx, xxx.xxxx
(a zero is used in front of frequencies under 10
MHz
Part Number Example:
Spec: Freq 18.1234MHz, ±30ppm calib, ±30ppm stab, -20 to +70°C, 16pF, T&R = NKS5NAD1-18.1234-16(T)
Mechanical:
±5ppm max after 3 drops from 75cm onto a hard wooden board
Solderability: JESD22-B102-D Method 2 (Preconditioning E)
Vibration: ±5ppm max sine vibration 10~55Hz, sweep period 1-2 minutes, amp. 1.5mm, 3
mutually perpendicular planes each 1 hour
Solvent Resistance: MIL-STD-202, Method 215
Resistance to Soldering Heat: J-STD-020C Table 5-2 Pb-free devices (3 cycles max)
Environmental:
Gross Test Leak: MIL-STD-883, Method 1014, Condition C
Fine Test Leak: MIL-STD-883, Method 1014, Condition A2
Thermal Shock: MIL-STD-883, Method 1011, Condition A
Moisture Resistance: MIL-STD-883, Method 1004
(DPER/caM'
3
All specifications are subject to change without notice. F6/FX REV2008_OCT16_01.6
SaRonix-eCera™ is a Pericom® Semiconductor company • US: +1-408-435-0800 TW: +886-3-4518888 www.saronix-ecera.com
Quartz Crystal Ceramic SMD
Quartz Crystal Ceramic SMD
F6/FX Series Quartz Crystal
Legacy NES6/NKS6 Series | 6.0 x 3.5mm
FXF6
3.5±0.15
6.0±0.15
1.2±0.15
1.5±0.1
2.0±0.1
(Bottom View)
Mechanical Drawings: F6 Series
1.0±0.15
34
21
(Bottom View)
1.4
0.9
3.0
1.5
6.0±0.15
3.5±0.15
PIN 1
Recommended Land Pattern:
2.0 3.0 2.0
2.0
+
Recommended Land Pattern:
+
2.0 2.6 2.0
1.1
1.0
1.1
Mechanical Drawings: FX Series
UNIT: mm
UNIT: mm
UNIT: mm
UNIT: mm

Products related to this Datasheet

CRYSTAL 16.0000MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0.83
CRYSTAL 24.0000MHZ 18PF SMD
Available Quantity: 0
Unit Price: 0.75
CRYSTAL 27.0000MHZ 18PF SMD
Available Quantity: 1,800
Unit Price: 0.84
CRYSTAL 8.0000MHZ 18PF
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0.39
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0
CRYSTAL 12.0000MHZ 18PF
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0.39
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0.39
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0.39
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0.39
CRYSTAL 16.0000MHZ 10PF
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0.39
CRYSTAL 18.4320MHZ 18PF
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0.39
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0.39
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0
CRYSTAL CERAMIC GLASS6035 T&R 1K
Available Quantity: 0
Unit Price: 0.39