List of tables
Table 1. Pin description......................................................................4
Table 2. Internal pull-up values (typ.) for SDO/SA0 and CS pins..........................................5
Table 3. Mechanical characteristics .............................................................6
Table 4. Electrical characteristics ...............................................................7
Table 5. Temperature sensor characteristics .......................................................8
Table 6. SPI slave timing values................................................................9
Table 7. I²C slave timing values ............................................................... 10
Table 8. I²C high-speed mode specifications at 1 MHz and 3.4 MHz ...................................... 11
Table 9. Absolute maximum ratings ............................................................12
Table 10. Operating modes - low-noise setting disabled ............................................... 14
Table 11. Operating modes - low-noise setting enabled ............................................... 15
Table 12. Internal pin status .................................................................. 20
Table 13. Number of samples to be discarded ......................................................22
Table 14. Serial interface pin description.......................................................... 27
Table 15. I²C terminology .................................................................... 27
Table 16. SAD+Read/Write patterns ............................................................. 28
Table 17. Transfer when master is writing one byte to slave............................................. 28
Table 18. Transfer when master is writing multiple bytes to slave ......................................... 28
Table 19. Transfer when master is receiving (reading) one byte of data from slave ............................. 28
Table 20. Transfer when master is receiving (reading) multiple bytes of data from slave ......................... 28
Table 21. Register map...................................................................... 33
Table 22. OUT_T_L register .................................................................. 35
Table 23. OUT_T_L register description ..........................................................35
Table 24. OUT_T_H register ..................................................................35
Table 25. OUT_T_H register description ..........................................................35
Table 26. WHO_AM_I register default values....................................................... 35
Table 27. Control register 1 ...................................................................36
Table 28. Control register 1 description...........................................................36
Table 29. Data rate configuration ...............................................................36
Table 30. Mode selection ....................................................................36
Table 31. Low-power mode selection ............................................................ 36
Table 32. Control register 2 ...................................................................37
Table 33. Control register 3 ...................................................................38
Table 34. Control register 3 description...........................................................38
Table 35. Self-test mode selection .............................................................. 38
Table 36. Control register 4 ...................................................................39
Table 37. Control register 4 description...........................................................39
Table 38. Control register 5 ...................................................................40
Table 39. Control register 5 description...........................................................40
Table 40. Control register 6 ...................................................................41
Table 41. Digital filtering cutoff selection ..........................................................41
Table 42. Full-scale selection..................................................................41
Table 43. STATUS register ...................................................................42
Table 44. STATUS register description ........................................................... 42
Table 45. OUT_X_L register ..................................................................43
Table 46. OUT_X_H register ..................................................................43
Table 47. OUT_Y_L register ..................................................................43
Table 48. OUT_Y_H register ..................................................................43
Table 49. OUT_Z_L register .................................................................. 44
Table 50. OUT_Z_H register ..................................................................44
Table 51. FIFO_CTRL register................................................................. 44
Table 52. FIFO_CTRL register description.........................................................44
LIS2DTW12
List of tables
DS12825 - Rev 3 page 62/65