P08080-1 Drawing Datasheet by DB Unlimited

TOP VIEW SIDE VIEW ”8 m‘ 012:0 as as 520 as new DI Specifications Ravi on History Description Value Unit Versian Destriptinn Date Approved 1) All dimensions are in mm unless otherwise med 1 Released from Englneering 10/21/2013 J.S 2) All parts meet RoHS DB UNLIMITED P08080-1
sales@dbunlimitedco.com | www.dbunlimitedco.com
©2013, DB Unlimited
Sheet
1 of 1
Unit Version Date Approved
(Hz) 1 10/21/2013 J.S
(Ohm)
(V)
(pF)
°C
°C
Drawn by Date Checked by Date Approved by Date
A.B. 10/21/2013 C.E. 10/21/2013 J.S 10/21/2013
13,000
15
500
Value
8,000
-20 ~ +80
2) All parts meet RoHS
-20 ~ +80
Description
Released from Engineering
Notes
Brass
Insert Graphics
Revision History
Specifications
Max Input Voltage
Capacitance
P08080-1
Piezo Bender
Resonant Frequency
Description
Storage Temperature
Operating Temperature
Resonant Impedance (Max)
Plate Material
1) All dimensions are in mm unless otherwise noted