KPJX-PM-4S-S Drawing Datasheet by Kycon, Inc.

KYCON, Inc. 305 Digital Drive, Morgan Hill, CA 95037 (408)494—0330 25.7 @430 x : Panel Tntcknessa/ «ll ale M25 Recommended Muuntlng Screw Recommended PCB Layuut Fins Shleld. Material and Finish Body: PBT Thermoplastlc. UL94v-u Rated Color Black Contacts: BraSSl Tln Plated Ground: BrasSl Tin Plated Brass, Nickel Plated Electrical Characteristics Contact Rating (Per Pin) 7.5A Max. @ 43v DC lnsulallon Resistance 50 Megohms Mm @ 250v DC Dleleclrlc Wlthstandlng Voltage' 500V AC RMS tort Mlnute Contact ReSlstance. 30 mllllohms Max. Mechanical Characteristics Operatlng Temperature -40‘C to 75°C Note Recommended for use will Kycun KPPX plug. Tolerances x x 1 o 15 a x xx ; o 25 "5 US Unless Slated [140125 muse Olherwlse REV. DATE DESCRIFTlON REV. BY CHK. BY DRAWN BY DATE B10 02/29/15 ECO #164105 C Kallehev W Cook A Fredenck 05/09/07 KPJX-PM-4S-S Power Jack, RoHS Compliant 4 Pin, Shielded, Panel Mount Emmett