KPJX-4S-S Drawing Datasheet by Kycon, Inc.

T T ENE?“ 3mm
5.8 34
12
3.8
3.0
1.25
1.75
11.0
9.0
17.4
16.0
14.65
7.5
15.0
14.4
Ø12.9
2.5
7.13.5
1.80
5.5
16.0
Ø3.0
4.0
5.50
15.60
5.80
5.00
16.00
14.65
11.00
7.50
3
1
4
2
3 4
21
34
2
1
3.60
2.30
3.00
2.95
3.60
Face Detail
2-Ø1.70
2.2x1.0
Recommended PCB Layout
6-0.6x2.7
2-Ø2.20
Bottom View
0.40±0.2 8-2.00
3.2
2-Ø1.50
4-0.30±0.2
2.0
4-Ø1.60
REV. DATE
UNITS
DATE
DESCRIPTION REV. BY DRAWN BYCHK. BY
KPJX-4S-S
DC Power Jack, RoHS Compliant
4 Position, Shielded
H. MA 4/13/05
mm
Dielectric Withstanding Voltage:
500V AC RMS for 1 Min.
30 milliohms Max.
Contact Resistance:
50 Megohms Min. at 250V DC
Electrical Characteristics
Outer Shield: Steel, Tin Plated
Material and Finish
Inner Shield: Copper Alloy,
Insulation Resistance:
7.5A Max. @ 48V DC
Contact Rating (Per Pin):
Contacts: Brass
Color: Black
UL94V-0 Rated
Body: PBT Thermoplastic
Tin Plated
Contacts Plating Options:
Standard: Tin Plating
30 Option: 30u" Gold Plated
KPJX-4S-S-30
KPJX-4S-S
30u" Gold (30 Option)
Tin Plating
Contact Area Plating FinishPart Number
X.XX ± 0.25
Otherwise
Unless Stated
X.X ± 0.35
Tolerances
A11 11/13/13 ECO #13-088 C. Kelleher P. DalCanto
KYCON, Inc. 305 Digital Drive, Morgan Hill, CA 95037 (408)494-0330
RoHS COMPLIANT
R
E140125
C US
R
LR78160
A12 09/18/15 ECO #15-010 C. Kelleher W. Cook
A13 02/19/16 ECO #16-005 C. Kelleher W. Cook
A14 12/12/16 ECO #16-033 G. Serrato W. Cook
A15 08/20/18 ECO #18-034 G. Serrato D. Shehan
A16 10/05/18 ECO #18-051 G. Serrato D. Shehan
Operating Temperature:
-40°C to 75°C
Note:
Recommended for use
with Kycon KPPX plug.
Mechanical Characteristics