KPJX-4S Drawing Datasheet by Kycon, Inc.

5.50
Recommended PCB Layout
(Bottom View)
5.80
5.00
14.65
11.0
17.0
7.5
5.5
5.0
2.5
3.5
5.8
4.0
9.0
15.0
2.0 14.0
3.2
1.80
14.65
11.00
15.0
34
12
3.8
3.0
1.25
2
1
34
Face Detail
1.75
3.00
3.60
2.30
3
1
4
2
3
1
4
2
3.60
2.2x1.0
2-Ø1.70
4-0.6x2.7
7.50
4-0.30±0.2
0.40±0.2
4-2.00
2-Ø1.50
Ø12.9
2.95
Ø3.0
4-Ø1.60
REV. DATE
UNITS
DATE
DESCRIPTION REV. BY DRAWN BYCHK. BY
KPJX-4S
DC Power Jack, RoHS Compliant
4 Position, Non-Shielded
H. MA 3/8/05
mm
X.XX ± 0.25
Otherwise
Unless Stated
X.X ± 0.35
Tolerances
Dielectric Withstanding Voltage:
500V AC RMS for 1 Min.
30 milliohms Max.
Contact Resistance:
50 Megohms Min. at 250V DC
Electrical Characteristics
Material and Finish
Inner Shield: Copper Alloy,
Insulation Resistance:
7.5A Max. @ 48V DC
Contact Rating (Per Pin):
Contacts: Brass, Tin Plated
Color: Black
UL94V-0 Rated
Body: PBT Thermoplastic
Tin Plated
A7 01/28/13 ECO #13-006 S. Vien P. DalCanto
A8 11/13/13 ECO #13-088 C. Kelleher P. DalCanto
KYCON, Inc. 305 Digital Drive, Morgan Hill, CA 95037 (408)494-0330
A9 09/18/15 ECO #13-010 C. Kelleher W. Cook
R
E140125
C US
R
LR78160
RoHS COMPLIANT
A10 02/19/16 ECO #16-005 C. Kelleher W. Cook
A11 08/20/18 ECO #18-034 G. Serrato D. Shehan
A12 10/05/18 ECO #18-051 G. Serrato D. Shehan
Operating Temperature:
-40°C to 75°C
Note:
Recommended for use
with Kycon KPPX plug.
Mechanical Characteristics