XC95144XL Series Datasheet by AMD

i 1 X XILINX nx.com
DS056 (v2.0) April 3, 2007 www.xilinx.com 1
Product Specification
© 1998-2007 Xilinx, Inc. All rights reserved. All Xilinx trademarks, registered trademarks, patents, and disclaimers are as listed at http://www.xilinx.com/legal.htm.
All other trademarks and registered trademarks are the property of their respective owners. All specifications are subject to change without notice.
Features
5 ns pin-to-pin logic delays
System frequency up to 178 MHz
144 macrocells with 3,200 usable gates
Available in small footprint packages
- 100-pin TQFP (81 user I/O pins)
- 144-pin TQFP (117 user I/O pins)
- 144-CSP (117 user I/O pins)
- Pb-free available for all packages
Optimized for high-performance 3.3V systems
- Low power operation
- 5V tolerant I/O pins accept 5V, 3.3V, and 2.5V
signals
- 3.3V or 2.5V output capability
- Advanced 0.35 micron feature size CMOS
Fast FLASH™ technology
Advanced system features
- In-system programmable
- Superior pin-locking and routability with
Fast CONNECT™ II switch matrix
- Extra wide 54-input Function Blocks
- Up to 90 product-terms per macrocell with
individual product-term allocation
- Local clock inversion with three global and one
product-term clocks
- Individual output enable per output pin with local
inversion
- Input hysteresis on all user and boundary-scan pin
inputs
- Bus-hold circuitry on all user pin inputs
- Full IEEE Standard 1149.1 boundary-scan (JTAG)
Fast concurrent programming
Slew rate control on individual outputs
Enhanced data security features
Excellent quality and reliability
- Endurance exceeding 10,000 program/erase
cycles
- 20 year data retention
- ESD protection exceeding 2,000V
Pin-compatible with 5V-core XC95144 device in the
100-pin TQFP package
WARNING: Programming temperature range of
TA = 0° C to +70° C
Description
The XC95144XL is a 3.3V CPLD targeted for high-perfor-
mance, low-voltage applications in leading-edge communi-
cations and computing systems. It is comprised of eight
54V18 Function Blocks, providing 3,200 usable gates with
propagation delays of 5 ns. See Figure 2 for overview.
Power Estimation
Power dissipation in CPLDs can vary substantially depend-
ing on the system frequency, design application and output
loading. To help reduce power dissipation, each macrocell
in a XC9500XL device may be configured for low-power
mode (from the default high-performance mode). In addi-
tion, unused product-terms and macrocells are automati-
cally deactivated by the software to further conserve power.
For a general estimate of ICC, the following equation may be
used:
ICC(mA) = MCHS(0.175*PTHS + 0.345) + MCLP(0.052*PTLP
+ 0.272) + 0.04 * MCTOG(MCHS +MCLP)* f
where:
MCHS = # macrocells in high-speed configuration
PTHS = average number of high-speed product terms
per macrocell
MCLP = # macrocells in low power configuration
PTLP = average number of low power product terms per
macrocell
f = maximum clock frequency
MCTOG = average % of flip-flops toggling per clock
(~12%)
This calculation was derived from laboratory measurements
of an XC9500XL part filled with 16-bit counters and allowing
a single output (the LSB) to be enabled. The actual ICC
value varies with the design application and should be veri-
fied during normal system operation. Figure 1 shows the
above estimation in a graphical form. For a more detailed
discussion of power consumption in this device, see Xilinx
0
XC95144XL High Performance
CPLD
DS056 (v2.0) April 3, 2007 00Product Specification
R
Xxnuwxm XAPP114 “Understandin XCSSOOXL CPLD Power." ‘/ / mo 20 Clock Frequency (mm Figure 1: Typical 'cc vs. Frequency for XC9514
XC95144XL High Performance CPLD
2www.xilinx.com DS056 (v2.0) April 3, 2007
Product Specification
R
application note XAPP114, “Understanding XC9500XL
CPLD Power.
Figure 1: Typical ICC vs. Frequency for XC95144XL
Clock Frequency (MHz)
Typical ICC (mA)
100 200
200
250
50
50 150
150
100
0
104 MHz
High Performance
178 MHz
Low
P
ower
XXILINX“ H 1 1+ [2— LA 1 V0 C2— vo [2— u u 1 Macrocells - |/() 1 m 18 Blocks V0 [2— V0 C2— vo C2— 1 V0 K3— 3 I/O/GCK K3 1 I/O/GSR C2 4 I/O/GTS E S i . . 54 Funmion 18 Block8 1 Macrocells 1 1o 18 man nz 101 Figure 2: X695144XL Archifiecture Fundion Block outpms (mdicated by me bold line) dnve the IIO Blocks dxrecfly. D5056 (v2.0) April 3. 2007 Product Specification
XC95144XL High Performance CPLD
DS056 (v2.0) April 3, 2007 www.xilinx.com 3
Product Specification
R
Figure 2: XC95144XL Architecture
Function Block outputs (indicated by the bold line) drive the I/O Blocks directly.
In-System Programming Controller
JTAG
Controller
I/O
Blocks
Function
Block 1
Macrocells
1 to 18
Macrocells
1 to 18
JTAG Port
3
54
I/O/GTS
I/O/GSR
I/O/GCK
I/O
I/O
I/O
I/O
4
1
I/O
I/O
I/O
I/O
3
DS056_02_101300
1
Function
Block 2
54
18
18
Function
Block 3
Macrocells
1 to 18
Macrocells
1 to 18
54
Function
Block 8
54
18
18
Function
Block 4
Macrocells
1 to 18
54
18
Fast CONNECT II Switch Matrix
XXILINX“ g guidelines a Device Packaging e XAPP427 Supply voltage for internal logic Commercial TA = 00010 70°C 0° 5° Data Retention Output high voltage for 3.3V outpuls
XC95144XL High Performance CPLD
4www.xilinx.com DS056 (v2.0) April 3, 2007
Product Specification
R
Absolute Maximum Ratings(2)
Recommended Operation Conditions
Quality and Reliability Characteristics
DC Characteristic Over Recommended Operating Conditions
Symbol Description Value Units
VCC Supply voltage relative to GND –0.5 to 4.0 V
VIN Input voltage relative to GND(1) 0.5 to 5.5 V
VTS Voltage applied to 3-state output(1) 0.5 to 5.5 V
TSTG Storage temperature (ambient)(3) –65 to +150 oC
TJJunction temperature +150 oC
Notes:
1. Maximum DC undershoot below GND must be limited to either 0.5V or 10 mA, whichever is easier to achieve. During transitions, the
device pins may undershoot to –2.0 V or overshoot to +7.0V, provided this over- or undershoot lasts less than 10 ns and with the
forcing current being limited to 200 mA. External I/O voltage may not exceed VCCINT by 4.0V.
2. Stresses beyond those listed under Absolute Maximum Ratings may cause permanent damage to the device. These are stress
ratings only, and functional operation of the device at these or any other conditions beyond those listed under Operating Conditions
is not implied. Exposure to Absolute Maximum Ratings conditions for extended periods of time may affect device reliability.
3. For soldering guidelines and thermal considerations, see the Device Packaging information on the Xilinx website. For Pb-free
packages, see XAPP427.
Symbol Parameter Min Max Units
VCCINT Supply voltage for internal logic
and input buffers
Commercial TA = 0oC to 70oC3.0 3.6 V
Industrial TA = –40oC to +85oC3.0 3.6 V
VCCIO Supply voltage for output drivers for 3.3V operation 3.0 3.6 V
Supply voltage for output drivers for 2.5V operation 2.3 2.7 V
VIL Low-level input voltage 0 0.80 V
VIH High-level input voltage 2.0 5.5 V
VOOutput voltage 0 VCCIO V
Symbol Parameter Min Max Units
TDR Data Retention 20 - Years
NPE Program/Erase Cycles (Endurance) 10,000 - Cycles
VESD Electrostatic Discharge (ESD) 2,000 - Volts
Symbol Parameter Test Conditions Min Max Units
VOH Output high voltage for 3.3V outputs IOH = –4.0 mA 2.4 - V
Output high voltage for 2.5V outputs IOH = –500 μA90% V
CCIO -V
VOL Output low voltage for 3.3V outputs IOL = 8.0 mA - 0.4 V
Output low voltage for 2.5V outputs IOL = 500 μA-0.4V
IIL Input leakage current VCC = Max; VIN = GND or VCC 10μA
IIH I/O high-Z leakage current VCC = Max; VIN = GND or VCC 10μA
XXILINX" I/O high-Z leakage current V = Max; V = Max; :10
XC95144XL High Performance CPLD
DS056 (v2.0) April 3, 2007 www.xilinx.com 5
Product Specification
R
AC Characteristics
IIH I/O high-Z leakage current VCC = Max; VCCIO = Max;
VIN = GND or 3.6V
10μA
VCC Min < VIN < 5.5V - ±50 μA
CIN I/O capacitance VIN = GND; f = 1.0 MHz - 10 pF
ICC Operating supply current
(low power mode, active)
VIN = GND, No load; f = 1.0 MHz 45 (Typical) mA
Symbol Parameter
XC95144XL-5 XC95144XL-7 XC95144XL-10
UnitsMin Max Min Max Min Max
TPD I/O to output valid - 5.0 - 7.5 - 10.0 ns
TSU I/O setup time before GCK 3.7 - 4.8 - 6.5 - ns
THI/O hold time after GCK 0 - 0 - 0 - ns
TCO GCK to output valid - 3.5 - 4.5 - 5.8 ns
fSYSTEM Multiple FB internal operating frequency - 178.6 - 125.0 - 100.0 MHz
TPSU I/O setup time before p-term clock input 1.7 - 1.6 - 2.1 - ns
TPH I/O hold time after p-term clock input 2.0 - 3.2 - 4.4 - ns
TPCO P-term clock output valid - 5.5 - 7.7 - 10.2 ns
TOE GTS to output valid - 4.0 - 5.0 - 7.0 ns
TOD GTS to output disable - 4.0 - 5.0 - 7.0 ns
TPOE Product term OE to output enabled - 7.0 - 9.5 - 11.0 ns
TPOD Product term OE to output disabled - 7.0 - 9.5 - 11.0 ns
TAO GSR to output valid - 10.0 - 12.0 - 14.5 ns
TPAO P-term S/R to output valid - 10.5 - 12.6 - 15.3 ns
TWLH GCK pulse width (High or Low) 2.8 - 4.0 - 4.5 - ns
TAPRPW Asynchronous preset/reset pulse width
(High or Low)
5.0 - 6.5 - 7.0 - ns
TPLH P-term clock pulse width (High or Low) 5.0 - 6.5 - 7.0 - ns
Symbol Parameter Test Conditions Min Max Units
Figure 3: AC Load Circuit
Device Output
Output Type V
TEST
3.3V
2.5V
V
TEST
R
1
320 Ω
250 Ω
R
1
R
2
C
L
R
2
360 Ω
660 Ω
C
L
35 pF
35 pF
DS058_03_081500
V
CCIO
3.3V
2.5V
Xxnunxw www‘xilinx‘com
XC95144XL High Performance CPLD
6www.xilinx.com DS056 (v2.0) April 3, 2007
Product Specification
R
Internal Timing Parameters
Symbol Parameter
XC95144XL-5 XC95144XL-7 XC95144XL-10
UnitsMin Max Min Max Min Max
Buffer Delays
TIN Input buffer delay - 1.5 - 2.3 - 3.5 ns
TGCK GCK buffer delay - 1.1 - 1.5 - 1.8 ns
TGSR GSR buffer delay - 2.0 - 3.1 - 4.5 ns
TGTS GTS buffer delay - 4.0 - 5.0 - 7.0 ns
TOUT Output buffer delay - 2.0 - 2.5 - 3.0 ns
TEN Output buffer enable/disable
delay
-0-0-0ns
Product Term Control Delays
TPTCK Product term clock delay - 1.6 - 2.4 - 2.7 ns
TPTSR Product term set/reset delay - 1.0 - 1.4 - 1.8 ns
TPTTS Product term 3-state delay - 5.5 - 7.2 - 7.5 ns
Internal Register and Combinatorial Delays
TPDI Combinatorial logic propagation delay - 0.5 - 1.3 - 1.7 ns
TSUI Register setup time 2.3 - 2.6 - 3.0 - ns
THI Register hold time 1.4 - 2.2 - 3.5 - ns
TECSU Register clock enable setup time 2.3 - 2.6 - 3.0 - ns
TECHO Register clock enable hold time 1.4 - 2.2 - 3.5 - ns
TCOI Register clock to output valid time - 0.4 - 0.5 - 1.0 ns
TAOI Register async. S/R to output delay - 6.0 - 6.4 - 7.0 ns
TRAI Register async. S/R recover before clock 5.0 7.5 10.0 ns
TLOGI Internal logic delay - 1.0 - 1.4 - 1.8 ns
TLOGILP Internal low power logic delay - 5.0 - 6.4 - 7.3 ns
Feedback Delays
TFFast CONNECT II feedback delay - 1.9 - 3.5 - 4.2 ns
Time Adders
TPTA Incremental product term allocator delay - 0.7 - 0.8 - 1.0 ns
TSLEW Slew-rate limited delay - 3.0 - 4.0 - 4.5 ns
XXILINX“
XC95144XL High Performance CPLD
DS056 (v2.0) April 3, 2007 www.xilinx.com 7
Product Specification
R
XC95144XL I/O Pins(2)
Function
Block
Macro-
cell TQ100 TQ144 CS144
BScan
Order
Function
Block
Macro-
cell TQ100 TQ144 CS144
BScan
Order
11-23H342931-39M3321
121116F142632
(1) 23(1) 32(1) L1(1) 318
1 3 12 17 G2 423 3 3 - 41 K4 315
14-25J142034-44N4312
1 5 13 19 G3 417 3 5 24 33 L2 309
1 6 14 20 G4 414 3 6 25 34 L3 306
17---411 37-46L5303
1 8 15 21 H1 408 3 8(1) 27(1) 38(1) N2(1) 300
1 9 16 22 H2 405 3 9 28 40 N3 297
1 10 - 31 K3 402 3 10 - 48 N5 294
1111724H4399 3112943M4291
1121826J2396 3123045K5288
1 13 - - - 393 3 13 - - - 285
1141927J3390 3143249K6282
1152028J4387 3153350L6279
1 16 - 35 M1 384 3 16 - - - 276
117
(1) 22(1) 30(1) K2(1) 381 3 17 34 51 M6 273
1 18 - - - 378 3 18 - - - 270
2 1 - 142 C3 375 4 1 - 118 C9 267
22
(1) 99(1) 143(1) A2(1) 372 4 2 87 126 A7 264
23---36943-133A5261
2 4 - 4 C1 366 4 4 - - - 258
25
(1) 1(1) 2(1) B1(1) 363 4 5 89 128 D7 255
26
(1) 2(1) 3(1) C2(1) 360 4 6 90 129 A6 252
27---35747---249
28
(1) 3(1) 5(1) D4(1) 354 4 8 91 130 B6 246
29
(1) 4(1) 6(1) D3(1) 351 4 9 92 131 C6 243
2 10 - 7 D2 348 4 10 - 135 C5 240
21169E4345 41193132D6237
2 12 7 10 E3 342 4 12 94 134 B5 234
2 13 - 12 E1 339 4 13 - 137 A4 231
2 14 8 11 E2 336 4 14 95 136 D5 228
2 15 9 13 F4 333 4 15 96 138 B4 225
2 16 - 14 F3 330 4 16 - 139 C4 222
2 17 1015F2327 4 17 97140A3219
2 18 - - - 324 4 18 - - - 216
Notes:
1. Global control pin.
2. The pin-outs are the same for Pb-free versions of packages.
Xxnunxm www‘xilinx‘com
XC95144XL High Performance CPLD
8www.xilinx.com DS056 (v2.0) April 3, 2007
Product Specification
R
XC95144XL (Continued)
Function
Block
Macro-
cell TQ100 TQ144 CS144
BScan
Order
Function
Block
Macro-
cell TQ100 TQ144 CS144
BScan
Order
5 1 ---213 7 1 ---105
5 2 35 52 N6 210 7 2 50 71 N12 102
53-59L820773-75L1299
5 4 ---204 7 4 ---96
5 5 36 53 M7 201 7 5 52 74 M13 93
5 6 37 54 N7 198 7 6 53 76 L13 90
5 7 - 66 M10 195 7 7 - 77 K10 87
5 8 39 56 K7 192 7 8 54 78 K11 84
5 9 40 57 N8 189 7 9 55 80 K13 81
5 10 –- 68 N11 186 7 10 - 79 K12 78
5114158M8183 7115682J1175
5 124260K8180 7 125885H1072
5 13 - 70 L11 177 7 13 - 81 J10 69
5 144361N9174 7 145986H1166
5 154664K9171 7 156087H1263
5 16 - - - 168 7 16 - 83 J12 60
5 17 49 69 M11 165 7 17 61 88 H13 57
5 18 ---162 7 18 ---54
6 1 ---159 8 1 ---51
6 2 74 106 C11 156 8 2 63 91 G11 48
6 3 ---153 8 3 -95F1145
64-111B1115084-97E1342
6 5 76 110 A12 147 8 5 64 92 G10 39
6 6 77 112 A11 144 8 6 65 93 F13 36
6 7 ---141 8 7 ---33
6 8 78 113 D10 138 8 8 66 94 F12 30
6 9 79 116 A10 135 8 9 67 96 F10 27
6 10 - 115 B10 132 8 10 - 101 D13 24
6 11 80 119 B9 129 8 11 68 98 E12 21
6 12 81 120 A9 126 8 12 70 100 E10 18
6 13 - - - 123 8 13 - 103 D11 15
6 14 82 121 D8 120 8 14 71 102 D12 12
6 15 85 124 A8 117 8 15 72 104 C13 9
6 16-117D9114 8 16-107B136
6 1786125B7111 8 1773105C123
6 18 ---108 8 18 ---0
Notes:
1. The pin-outs are the same for Pb-free versions of packages.
XXILINX" www‘xilinx‘com
XC95144XL High Performance CPLD
DS056 (v2.0) April 3, 2007 www.xilinx.com 9
Product Specification
R
XC95144XL Global, JTAG and Power Pins(1)
Pin Type TQ100 TQ144 CS144
I/O/GCK1 22 30 K2
I/O/GCK2 23 32 L1
I/O/GCK3 27 38 N2
I/O/GTS1 3 5 D4
I/O/GTS2 4 6 D3
I/O/GTS3 1 2 B1
I/O/GTS4 2 3 C2
I/O/GSR 99 143 A2
TCK 48 67 L10
TDI4563L9
TDO 83 122 C8
TMS 47 65 N10
VCCINT 3.3V 5, 57, 98 8, 42, 84, 141 B3, D1, J13, L4
VCCIO 2.5V/3.3V 26, 38, 51, 88 1, 37, 55, 73, 109, 127 A1, A13, C7, L7, N1, N13
GND 21, 31, 44, 62, 69, 75, 84, 100 18, 29, 36, 47, 62, 72, 89, 90, 99,
108, 114, 123, 144
B2, B8, B12, C10, E11, G1, G12,
G13, K1, M2, M5, M9, M12
No Connects -
Notes:
1. The pin-outs are the same for Pb-free versions of packages.
Xxnunxw HHHU HM WNW HW HHHHHHHHHHHHH‘ www‘xilinx‘com
XC95144XL High Performance CPLD
10 www.xilinx.com DS056 (v2.0) April 3, 2007
Product Specification
R
Device Part Marking and Ordering Combination Information.
Device Ordering and
Part Marking Number
Speed
(pin-to-pin
delay)
Pkg.
Symbol
No. of
Pins Package Type
Operating
Range(1)
XC95144XL-5TQ100C 5 ns TQ100 100-pin Thin Quad Flat Pack (TQFP) C
XC95144XL-5TQ144C 5 ns TQ144 144-pin Thin Quad Flat Pack (TQFP) C
XC95144XL-5CS144C 5 ns CS144 144-ball Chip Scale Package (CSP) C
XC95144XL-7TQ100C 7.5 ns TQ100 100-pin Thin Quad Flat Pack (TQFP) C
XC95144XL-7TQ144C 7.5 ns TQ144 144-pin Thin Quad Flat Pack (TQFP) C
XC95144XL-7CS144C 7.5 ns CS144 144-ball Chip Scale Package (CSP) C
XC95144XL-7TQ100I 7.5 ns TQ100 100-pin Thin Quad Flat Pack (TQFP) I
XC95144XL-7TQ144I 7.5 ns TQ144 144-pin Thin Quad Flat Pack (TQFP) I
XC95144XL-7CS144I 7.5 ns CS144 144-ball Chip Scale Package (CSP) I
XC95144XL-10TQ100C 10 ns TQ100 100-pin Thin Quad Flat Pack (TQFP) C
XC95144XL-10TQ144C 10 ns TQ144 144-pin Thin Quad Flat Pack (TQFP) C
XC95144XL-10CS144C 10 ns CS144 144-ball Chip Scale Package (CSP) C
XC95144XL-10TQ100I 10 ns TQ100 100-pin Thin Quad Flat Pack (TQFP) I
XC95144XL-10TQ144I 10 ns TQ144 144-pin Thin Quad Flat Pack (TQFP) I
XC95144XL-10CS144I 10 ns CS144 144-ball Chip Scale Package (CSP) I
XC95144XL-5TQG100C 5 ns TQG100 100-pin Thin Quad Flat Pack (TQFP); Pb-free C
XC95144XL-5TQG144C 5 ns TQG144 144-pin Thin Quad Flat Pack (TQFP); Pb-free C
XC95144XL-5CSG144C 5 ns CSG144 144-ball Chip Scale Package (CSP); Pb-free C
XC95144XL-7TQG100C 7.5 ns TQG100 100-pin Thin Quad Flat Pack (TQFP); Pb-free C
XC95144XL-7TQG144C 7.5 ns TQG144 144-pin Thin Quad Flat Pack (TQFP); Pb-free C
XC95144XL-7CSG144C 7.5 ns CSG144 144-ball Chip Scale Package (CSP); Pb-free C
XC95144XL-7TQG100I 7.5 ns TQG100 100-pin Thin Quad Flat Pack (TQFP); Pb-free I
XC95144XL-7TQG144I 7.5 ns TQG144 144-pin Thin Quad Flat Pack (TQFP); Pb-free I
XC95144XL-7CSG144I 7.5 ns CSG144 144-ball Chip Scale Package (CSP); Pb-free I
XC95xxxXL
TQ144
7C
Device Type
Package
Speed
Operating Range
This line not
related to device
part number
Sample package with part marking.
R
1
XXILINX" —T —T hngzllwww. xilinx.com/warranty. mm Data Sheets Aggl n Notes and White Pagers. Packaging
XC95144XL High Performance CPLD
DS056 (v2.0) April 3, 2007 www.xilinx.com 11
Product Specification
R
Warranty Disclaimer
THESE PRODUCTS ARE SUBJECT TO THE TERMS OF THE XILINX LIMITED WARRANTY WHICH CAN BE VIEWED
AT http://www.xilinx.com/warranty.htm. THIS LIMITED WARRANTY DOES NOT EXTEND TO ANY USE OF THE
PRODUCTS IN AN APPLICATION OR ENVIRONMENT THAT IS NOT WITHIN THE SPECIFICATIONS STATED ON THE
THEN-CURRENT XILINX DATA SHEET FOR THE PRODUCTS. PRODUCTS ARE NOT DESIGNED TO BE FAIL-SAFE
AND ARE NOT WARRANTED FOR USE IN APPLICATIONS THAT POSE A RISK OF PHYSICAL HARM OR LOSS OF
LIFE. USE OF PRODUCTS IN SUCH APPLICATIONS IS FULLY AT THE RISK OF CUSTOMER SUBJECT TO
APPLICABLE LAWS AND REGULATIONS.
Further Reading
The following Xilinx links go to relevant XC9500XL CPLD documentation, including XAPP111, Using the XC9500XL Timing
Model, and XAPP784, Bulletproof CPLD Design Practices. Simply click on the link and scroll down.
Data Sheets, Application Notes, and White Papers.
Packaging
XC95144XL-10TQG100C 10 ns TQG100 100-pin Thin Quad Flat Pack (TQFP); Pb-free C
XC95144XL-10TQG144C 10 ns TQG144 144-pin Thin Quad Flat Pack (TQFP); Pb-free C
XC95144XL-10CSG144C 10 ns CSG144 144-ball Chip Scale Package (CSP); Pb-free C
XC95144XL-10TQG100I 10 ns TQG100 100-pin Thin Quad Flat Pack (TQFP); Pb-free I
XC95144XL-10TQG144I 10 ns TQG144 144-pin Thin Quad Flat Pack (TQFP); Pb-free I
XC95144XL-10CSG144I 10 ns CSG144 144-ball Chip Scale Package (CSP); Pb-free I
Notes:
1. C = Commercial: TA = 0° to +70°C; I = Industrial: TA = –40° to +85°C
Device Ordering and
Part Marking Number
Speed
(pin-to-pin
delay)
Pkg.
Symbol
No. of
Pins Package Type
Operating
Range(1)
Standard Example: XC95144XL
Device
Speed Grade
Package Type
Number of Pins
Temperature Range
-4 TQ C144 Pb-Free Example:
XC95144XL TQ G 144 C
Device
Speed Grade
Package Type
Pb-Free
Number of Pins
-4
Temperature Range
XXILINX“ www‘xilinx‘com
XC95144XL High Performance CPLD
12 www.xilinx.com DS056 (v2.0) April 3, 2007
Product Specification
R
Revision History
The following table shows the revision history for this document.
Date Version Revision
10/30/98 1.1 Minor corrections to CS144 pinout table.
11/13/98 1.2 V1.2 minor correction in CS144 pinout table.
06/20/02 1.3 Updated ICC equation, page 1. Updated DC Characteristics: ICC to 45 (typical). Updated
Component Availability chart.Added additional IIH test conditions and measurements to DC
Characteristics table.
06/20/03 1.4 Updated TSOL from 260 to 220oC. Added Part Marking and updated Ordering Information.
08/21/03 1.5 Updated Package Device Marking Pin 1 orientation.
07/15/04 1.6 Added Pb-free documentation
09/15/04 1.7 Added TAPRPW specification to AC Characteristics.
07/15/05 1.8 Move to Product Specification
03/22/06 1.9 Add Warranty Disclaimer.
04/03/07 2.0 Add programming temperature range warning on page 1.