M21P/1 Spec Sheet Datasheet by Standex-Meder Electronics

electronic Wig/(W; Asta. ammnv m immanent-v nude Dimensions mm[ineh] lsomattic 66> Mat-ms m to cm Iso mu m sue t t Tonnnnngem mmsozmm mm“ 625 in w , a Marking 0 gem ENWZIFemW-ue MEDER electronic M21P/1 VMIP e com u ousn mate ase or Conditions Conditions Min Typ Max Unit Operating temperature ner p ct x tmax. emanence r evers. tern . coe 0 Conditions oer oer netcmoment measuv wn net te recilono ne on Conditions Min Typ Max | Unit MK21 Housing Style/Form
magnet; horizontal holes
M21P/1
Item:
| Email: salesasia@meder.com
2500000021
+852 / 2955 1682
Asia:
| Email: salesusa@meder.com+1 / 508 295 0771USA:
Item No.:
| Email: info@meder.com+49 / 7731 8399 0Europe:
Special Product Data
Conditions
Min
Typ
Max
Unit
PolyurethanSealing compound
Housing material
blackCase color
Environmental data
Conditions
Min
Typ
Max
Unit

Operating temperature
Mag. values DIN IEC 60404-8-
Conditions
Min
Typ
Max
Unit

Energy product (B x H) max.

Remanence Br

Revers. temp. coeff. of Br

Coercivity HcB

Coercivity HcJ

measured with MS150Magnetic moment
AlNiCoMagnet Material
axialDirection of Magnetization
General data
Conditions
Min
Typ
Max
Unit
MK21Housing Style/Form
Modifications in the sense of technical progress are reserved
14.05.07 ALICHTENSTEIN
WKOVACS 06
Version:
Designed by:
Last Change at:
Designed at:
Last Change by:17.10.11 AWEBER
BUELTZHOEFFERApproval by:
Approval by:
26.09.08
Approval at: 17.10.11
Approval at: