PHGNIX
CONTACT
https://www.phoenixcontact.com/pi/products/1714937
06/26/2021Page3/7
SMD male connectors-FP 1,27/ 20-MV 1,75-1714937
Technical data
Dimensions for the application
10.8 mm Tolerance: +1,5mm (in combination with Range of articles:FP
1,27/...-FV 9,05)
Packaging information
Type of packaging 32 mm wide tape
Pieces per package 280
Denomination packing units Pcs.
[W] tape width 32 mm
[A] coil diameter 330 mm
[W2] coil overall dimension 38.4 mm
Outer packaging type Transparent-Bag
ESD level (D) electrostatically conductive
Specification DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07
General product information
Type of note Notes on operation
Note
The permissible voltage during operation depends on the application,
taking into consideration the air clearances and creepage distances
within the scope of insulation requirements in accordance with
IEC60664-1.
Processing notes
Process Reflow soldering
Specification Following IPC/JEDEC J-STD-020E:2014-12
Moisture Sensitive Level MSL 1
Classification temperature Tc260 °C
Ambient conditions
Ambient temperature (storage/transport) -40 °C ... 70 °C
Ambient temperature (assembly) -5 °C ... 100 °C
Ambient temperature (operation) -55 °C ... 125 °C
Mechanical tests
Insertion and withdrawal force per contact 0.5 N
Air clearances and creepage distances
Air clearances and creepage distances min. 0.4 mm
Current carrying capacity / derating curves
Caption Type: FP 1,27/...-FH with FP 1,27/...-MV 1,75
Service life
Service life 500 Insertion/withdrawal cycles, Performance level 1
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e