OP1 Datasheet by Vox Power Ltd.

VCJXPCJWEI? V 3“ us CB C E F© ® \R/oH Ia OUTPUT 1 SPECIFICATIONS See glaph, < s="" semnds="" yaw="" zsmo="" 75%="" iaaduansmntax="" stopi="" start="" anls="" noll“="" vultsi'fe)="" open="" same,="" volmge="" oflsex="" due="" m="" revevse="" (unem="" transient="" response="" a="" g="" k="" u="" o="" as="" voitage="" memm="" imeasmed="" at="" a="" i="" "l="" ovevtempevamve=""> V as _ 15 I «a :3 5 "e Nales
NEVO+ SERIES
OUTPUT MODULE 1: 1.5V-7.5V,25A, 125W
OP1 DATASHEET
All specifications are believed to be correct at time of publishing. Vox Power Ltd reserves the right to make changes to any of its products and to change or improve any part of the specification, electrical or mechanical
design or manufacturing process without notice. Vox Power Ltd does not assume any liability arising out of the use or application of any of its products and of any information to the maximum extent permitted by law.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by any products of Vox Power Ltd. VOX POWER LTD DISCLAIMS ALL WARRANTIES AND
REPRESENTATIONS OF ANY KIND WHETHER EXPRESS OR IMPLIED, INCLUDING, BUT NOT LIMITED TO, IMPLIED WARRANTIES OF SUITABILITY, FITNESS FOR PURPOSE, MERCHANTABILITY AND NONINFRINGEMENT.
Please consult your local distributor or Vox Power directly to ensure that you have the latest revision before using the product and refer to the latest relevant user manual for further information relating to the use of the
product. Vox Power Ltd products are not intended for use in connection with life support systems, human implantations, nuclear facilities or systems, aircraft, spacecraft, military or naval missile, ground support or control
equipment used for the purpose of guidance navigation or direction of any aircraft, spacecraft or military or naval missile or any other application where product failure could lead to loss of life or catastrophic property
damage. The user will hold Vox Power Ltd harmless from any loss, cost or damage resulting from its breach of these provisions.
DOC-DTS-011-01, NEVO+ series output 1 datasheet
Vox Power Limited | Unit 2, Red Cow Interchange Estate, Ballymount, Dublin 22, D22 Y8H2, Ireland | T +353 1 4591161 | www.vox-power.com
OUTPUT 1 SPECIFICATIONS
Parameter
Details
Min
Type
Max
Units
Output voltage range See table 1.5 5 7.5 V
Rated current
25 A
Average output power
125 Watts
Peak output power
See graph, < 5 seconds
50% duty cycle
187.5 Watts
Initial voltage accuracy Factory set units -0.5
0.5 %
Manual Voltage Adjust 11 turn potentiometer
0.545
V/turn
Load Regulation Measured at sense terminals -50
50 mV
Line Regulation Measured at sense terminals -0.1
0.1 %Vnom
Cross Regulation Measured at sense terminals -0.2
0.2 %Vnom
Minimum Load
0 Watts
Temperature coefficient -0.02
0.02 %/°C
Ripple and Noise 20MHz BW, pk-pk
1 %Vnom
Transient response
25% to 75% load transient at
1A/us
1 V
Recovery to within 10% of Vset
100 uS
Turn on rise time Monotonic 10% to 90% 1.5
3.5 mS
Turn on overshoot
0.1 %Vset
Turn on delay AC to PG
600 750 mS
En to PG
15 20 mS
Current share accuracy
5 %Imax
Open sense offset
Open sense, voltage offset due
to bias currents
2 %Vnom
Holdup voltage
6 V
Isolation to ground Each terminal
250 V
Over current protection % of rated current 105
125 %rated
Reverse current
protection
% of rated current -6 0 %rated
Short circuit protection
(Hiccup mode)
Period
125
mS
Duty cycle
3
%
Voltage threshold (Measured at
sense terminals)
1 V
Over voltage protection Latching
9.5
V
Over Temperature
protection
Internally monitored. Latching 115 125 °C
Sense cable protection Positive -1
2 V
Negative
1 V
Power Good threshold Low threshold only
90
%Vset
Current output signal ISIG=0.6+IOUT/(IRTD*1.25) 0
110 %Irated
Current limit control ILMT = (VCTRL-0.6)*IRTD*1.25 0
110 %Irated
Remote voltage control VOUT=VSET((1.8-VCTRL)/0.6) 0
300 %Vset
Bias supply 10mA max 4.5 5 5.2 V
Reliability 40°C 80% load
1 FPMH
Warranty
2 Years
Wire Size 12 10
AWG
Weight
60 Grams
Size 60mm x 35mm x 17mm
Notes: All specifications are believed to be correct at time of publication and are subject to change
without notice.
OUTPUT 1 POWER PROFILE
Manual trim range
125W
Peak power
OVP
OCP
HICCUP
0
1
2
3
4
5
6
7
8
9
10
0 5 10 15 20 25 30
Amps
Volts
CONTINIOUS POWER
RIPPLE
-0.02
-0.015
-0.01
-0.005
0
0.005
0.01
0.015
0.02
0 2 4 6 8 10 12 14 16 18 20
uS
Volts