22.32 Instruction Sheet Datasheet by Finder Relays, Inc.

175 mu [:3 23mm v 12501440 v) swmw| A11 A11 3 A113 ‘Dil H I H7 +W " ' a I] 9 ; AZ 2 4 AZ 2 A A2 2 A . u. H] I O 3 ‘11 (/5 | _/_ ‘ m _ O a B :2 a a B E a fl II: T “'5 21 . 11 1: ©finder” :wwcH m m mm ©linder
22.32
22.32+(022.33/022.35)
Open Type Device - Pollution degree 2 Installation Environment
Maximum Surrounding Air Temperature 50°C
Minimum distance among modular contactors 9 mm
Field Wiring Terminals:
Use 60/75°C copper conductor only and wire ranges
No. 10-12-18-24 AWG, Solid only
Terminal tightening torque 7.0 lb.in. (0.8 Nm)
Suitable for use on a circuit capable of delivering not more than
5000 ARMS Symmetrical, 240 V ac, when protected by Listed
Cartridge Fuses, rated K5 Class (No Current Limiting, Non-Time
Delay, max 600 Vac, 30 A, 50 kA A.I.C.) or RK5 Class (Current
Limiting, Time Delay, max 600 Vac, 15 A, 50 kA A.I.C.) or equivalent
For use in a circuit protected by Type1 or Type2 Surge Protective
Devices with “Max Voltage Protection” rating of 3.7 kVpk and
“Minimum Nominal Discharge Current” of 5 kA (at 6 kV)
022.33 022.35
022.33 2 NO (DPST- NO)
022.35 1 NO (SPST- NO) + 1 NC (SPST- NC)
Ith 6 A
AC15 700 VA
(230 V AC)
22.32.0.xxx.xxx0
UN (12-24-48-60-120-230)V AC (50/60 Hz) / DC
Umin- Umax (0.8-1.1)UN
P 2 VA / 2.2 W
22.32...x3x0 22.32...x5x0 22.32...x4x0
25 A 440 V AC (EN 61095)
AC1/AC-7a (250 V) 6250 VA
AC3/AC-7b 10 A
AC5a (250 V) 15 A
AC15 (230 V AC) 1800 VA
(230 V AC) 1 kW
DC1 (30/110/220)V (25/5/1)A
AC-7c - (10 A - 22.32...4xx0)
800 W (2000 W - 22.32...4xx0)
300 W (800 W - 22.32...4xx0)
CFL–LED 100 W (200 W - 22.32...4xx0)
(–20...+50)°C
IP20
M
12
A
B
C
3
4
Utility Model - IB2232001 - 06/19 - Finder S.p.A. con unico socio - 10040 ALMESE (TO) - ITALY
22.32 MODULAR CONTACTORS 25 A
Contact gap ≥ 3 mm for NO contacts only; NC contacts ≥ 1.5 mm.
Compliant with EN 61095: 2009.
AC/DC silent coil (with varistor protection).
CONNECTION DIAGRAM
OUTLINE DRAWINGS
FRONT VIEW
A = Selector (22.32.0.xxx.xx40)
The three-position manual selector has the following functions:
ON position
The contacts are latched in the operated state (NO contacts -
closed and NC contacts - open), the mechanical indicator is visible
in its window, the LED is not illuminated.
AUTO position
The state of contacts, mechanical indicator and LED follow the coil
supply voltage.
OFF position
Even if terminals A1 - A2 are supplied with rated voltage, the coil
is not energized, and so the contacts remain in the non-operated
state, the mechanical indicator is not visible and the LED is not
illuminated.
B = LED
C = Mechanical indicator
ACCESSORIES
- Auxiliary contact module available, “Quick assembly” with the main
contactor 022.33/022.35
- It is not possible to assembly the auxiliary module on 22.32.0.xxx.x4x0
(2 NC versions)
OTHER DATA
It is suggested an air gap of 9 mm between adjacent relays for installations
and working conditions close to the limit (that is, ambient temperature
> 40°C, coil operated for a prolonged period of time, all contacts loaded
with current > 20 A).
1
2
3
4
ENGLISH